J00 Series Datasheet by Pulse Electronics Network

View All Related Products | Download PDF Datasheet
Pulse A TECHNHROL COMPANY I'M-HID {EH-D semn 2mm Ln: mmun Mud Lass m MW) Rejection (as MAX) mm :15 (as mm
RoHS
Insertion
Return Loss Common Mode
Compliant
Data Turns EMI 1 LEDs 2
BST
Loss
(dB MIN) Crosstalk Rejection Hipot
Part No. Rate Ratios
Fingers
(L/R)
(dB MAX)
100W ±15W (dB MIN) (dB MIN) (Vrms)
TX RX 1-65MHz 1-10MHz 10-30MHz 30-60MHz 60-80MHz 1-30MHz 30-60MHz 60-100MHz 1-50MHz 50-150MHz @60Hz 1 MIN
J00-0014NL 100BT 1CT:1 1CT:1 No None Yes -1 -18 -14 -12 -10 -35 -35 -30 -20 -15 1500
J00-0042NL 100BT 1CT:1 1CT:1 No None No -1 -18 -14 -12 -10 -35 -35 -30 -20 -15 1500
J00-0045NL 100BT 1CT:1 1CT:1 No G/Y Yes -1 -18 -14 -12 -10 -35 -35 -30 -20 -15 1500
J00-0046NL 100BT 1CT:1 1CT:1 No G/Y No -1 -18 -14 -12 -10 -35 -35 -30 -20 -15 1500
J00-0061NL 100BT 1CT:1 1CT:1 Yes None Yes -1 -18 -14 -12 -10 -35 -35 -30 -20 -15 1500
J00-0064NL 100BT 1CT:1 1CT:1 Yes None No -1 -18 -14 -12 -10 -35 -35 -30 -20 -15 1500
J00-0065NL 100BT 1CT:1 1CT:1 Yes G/Y Yes -1 -18 -14 -12 -10 -35 -35 -30 -20 -15 1500
J00-0066NL 100BT 1CT:1 1CT:1 Yes G/Y No -1 -18 -14 -12 -10 -35 -35 -30 -20 -15 1500
St a r Ja c k TM
1x1 Tab-DOWN RJ45
www.pulseeng.com
Description:
10/100 Base-TX RJ45 1x1 Tab-DOWN 8-pin Integrated Magnetics Connector, designed to support high volume
cost-conscious consumer applications such as: ADSL modems, Cable modems, STB and Video on Demand.
NOTES:
1. For an explanation of EMI fingers, refer to the mechanical drawing page.
2. LEDs Left/Right: G=green, Y=yellow.
3. IEEE802.3i (10Base-T) standard does not require these parts to achieve 350µH minimum OCL with 8mA bias current for 10Base-T parts.
Mating Force Unmating Force Plug to Jack
Part Number (MAX) (MAX) Durability
Retention (MIN)
J00 Series 5lbs./2.268kgs. 5lbs./2.268kgs. 750 Insertions 20lbs./9.072kgs.
RJ45 Durability Testing Rating
RoHS Insertion Return Loss Common Mode
Compliant Data Turns EMI1 LEDs 2
BST Loss (dB MIN) Crosstalk Rejection Hipot
Part No.
Rate Ratios Fingers (L/R)
(dB MAX) 100W ±15W (dB MIN) (dB MIN) (Vrms)
TX RX 1-10MHz 1-10MHz 1-10MHz 5MHz @60Hz 1 MIN
J00-0025 NL 10BT 1CT:2.5 1CT:1 Yes None No -1 -15 -30 -25 1500
J00-0051NL 10BT 1CT:2.5 1CT:1 Yes G/Y No -1 -15 -30 -25 1500
J00-0062 NL 10BT 1CT:2.5 1CT:1 No None No -1 -15 -30 -25 1500
J00-0063NL 10BT 1CT:2.5 1CT:1 No G/Y No -1 -15 -30 -25 1500
RJ45 Material Specification
NOTES: 1. Connector dimensions comply with FCC dimension requirements.
2. MSL - Moisture Sensitivity Level class limits = 1 to 5 (Highest: 1; Lowest: 5).
Part Shield Contact
Housing MSL2
Number Material Finish Material Plating Area Solder Area
Material Specification Rating
J00
20-40m inches Nickel over Phosphor Nickel underplating and Tin matte finish
Series Brass 10-20m inches Brass Bronze selective gold plating 15µ inches Thermoplastic UL 94 V-0 1
www.pulseeng.com 1 J414.E (8/10)
USA 215 781 6400
l
Germany 49 7032 7806 0
l
Singapore 65 6287 8998
l
Shanghai 86 21 62787060
l
China 86 755 33966678
l
Taiwan 886 3 4356768
10 Base-T Electrical Specifications @ 25°C — Operating Temperature 0°C to +70°C
10/100 Base-T Electrical Specifications @ 25°C — Operating Temperature 0°C to +70°C
Features and Benefits:
RoHS peak wave solder temperature rating 260°C
Suitable for CAT 5 & 6 Fast Ethernet Cable or better UTP
Electrical Performance Summary:
 MeetsIEEE802.3specification
350µH minimum OCL with 8mA bias current
High performance for Max EMI suppression for cost-conscious applications
Pulse A TECHNHROL COMVANY E X-> / H n 125 i020 , EA 3T8 05‘ 2' 1251.10 Cthhhck 3 51M": Dns fl ‘ B [W 073 c 3 A . L JU UJHHUUUIHHHU T .135 20JA .425 1 37 3 10.80 W Ell) [6.751% .| 1:21:12], L Rgirfifl L: 1 2,55) Nu WE ZDNE m [10H] / [ \ .3134“ I uwmlnaz] “mm 1 55., 1xu2sfifi¥ zo:38§]\ _ mm] ”22 A —1 1 1 I 7 i A15 [WED] L J .9: [[1991 ”Hm; I 1 1 7777777 1 1 mm] 5 1 I 7 5. 3 ‘ 1 asninwl moi—[25:] Ia ‘ l 0 01 i 1xwub1an] 7» Vain [127] \nches , [, 1 4 in ash [1271 7mm ‘“ “” at... m, :nogg Vellow 535 nm 2.5 v 2.1V gfigfi
St a r Ja c k TM
1x1 Tab-DOWN RJ45
J00-00XXNL Series Mechanicals
LED Configuration
www.pulseeng.com



















 









 





















 




FRONT VIEW
Viewed from PCB Component side
Connector Marking
(An example - parts are marked on
the top or end surface as shown)
BACK
FRONT
SIDE VIEW
EMI Fingers Part Number
Location






Standard LED Wavelength Forward* V(MAX) (TYP)
Yellow 585 nm 2.5 V 2.1 V
Green 565 nm 2.5 V 2.2 V
* Assumes bias current = 20mA
Dimensions: Inches
mm
Unless otherwise specified, all tolerances are ± .010
0,25
www.pulseeng.com 2 J414.E (8/10)
USA 215 781 6400
l
Germany 49 7032 7806 0
l
Singapore 65 6287 8998
l
Shanghai 86 21 62787060
l
China 86 755 33966678
l
Taiwan 886 3 4356768
Pulse A YECHNHRox COMPANY L o . ()—E = VL M 0 f o . ( = O O; p 0000 O O
St a r Ja c k TM
1x1 Tab-DOWN RJ45
www.pulseeng.com
J00-00XX Series Electrical Schematics




















J00-0042NL/46NL/64NL/66NL J00-0014NL/45NL/61NL/65NL
J00-0025NL/51NL/62NL/63NL












































www.pulseeng.com 3 J414.E (8/10)
Pulse Worldwide
Headquarters
Two Pearl Buck Court
Bristol, PA 19007
U.S.A.
www.pulseeng.com
Tel: 215 781 6400
Fax: 215 781 6403
Pulse South Asia
135 Joo Seng Rd.
#03-02
PM Industrial Bldg.
Singapore 368363
Tel: 65 6287 8998
Fax: 65 6280 0080
Pulse North Asia
No. 26, Kao Ching Rd.
Yang Mei Chen
Taoyuan Hsien
Taiwan
R. O. C.
Tel: 886 3 4643715
Fax: 886 3 4641911
Pulse North China
Room 2704/2705
Super Ocean Finance Ctr.
2067 Yan An Rd. West
Shanghai 200336
China
Tel: 86 21 62787060
Fax: 86 2162786973
Pulse Europe
Einsteinstrasse 1
D-71083 Herrenberg
Germany
Tel: 49 7032 7806 0
Fax: 49 7032 7806 135
Performance warranty of products offered on this data sheet is limited to the parameters specified. Data is subject to change without notice. Other brand and product
names mentioned herein may be trademarks or registered trademarks of their respective owners. © Copyright, 2009. Pulse Engineering, Inc. All rights reserved.
Pulse China Headquarters
B402, Shenzhen Academy of
Aerospace Technology Bldg.
10th Kejinan Rd.
High-Tech Zone
Nanshan District
Shenzen, PR China 518057
Tel: 86 755 33966678
Fax: 86 755 33966700
For More Information:

Products related to this Datasheet

CONN JACK 1PORT 10 BASE-TX PCB
Available Quantity: 328
Unit Price: 8.13
CONN JACK 1PORT 100 BASE-TX PCB
Available Quantity: 140
Unit Price: 6.97
CONN JACK 1PORT 100 BASE-TX PCB
Available Quantity: 46
Unit Price: 7.7
CONN JACK 1PORT 10 BASE-TX PCB
Available Quantity: 30
Unit Price: 7.99
CONN JACK 1PORT 10 BASE-TX PCB
Available Quantity: 0
Unit Price: 0
CONN JACK 1PORT 100 BASE-TX PCB
Available Quantity: 0
Unit Price: 0