DFR0140 Datasheet by DFRobot

View All Related Products | Download PDF Datasheet
Breadboard Power Supply 5V/3.3V
SKU:DFR0140
INTRODUCTION
This is a very simple board that takes a 6-12V input voltage and outputs a selectable 5V or 3.3V regulated voltage. All headers
are 0.1" pitch for simple insertion into a breadboard. It can be either powered from 6-12 DC2.1 power jack or from USB
power. The maximum current it can provide is 500mA.
SPECIFICATION
Input voltage: 6-12V (Power Jack) 5V (USB)
Output voltage:3.3V/5V
Output current:500mA
On/Off switch
Power status LED
Pin Head 5/3.3V output
Central positive DC2.1 power jack
SHIPPING LIST
Breadboard Power Unit (Assembled) x1
Powered By DFRobot © 2008-2017

Products related to this Datasheet

BREADBOARD POWER SUPPLY 5V/3.3V
Available Quantity: 264
Unit Price: 6.28