IIC MICA Manual Datasheet by HARTING

View All Related Products | Download PDF Datasheet
Advantages Technical characteristics
General description
HARTING IIC MICA
System performance 1GHzARMprocessor
1GBRAM
4GBeMMC
upto32GBFlash
(viaMicroSDCard)
Interfaces Ethernet(TCP/IP)10/100Mbit/s;
FullSpec.802.3
2USBAPush-Pull(onlyMICAUSB)
Inputs / Outputs upto8configurableIOs(12/24V)
Power supply
Powersupply 12/24VDC(±5%)/
PoweroverEthernet(PoE)
Currentconsumption max.500mA
Diagnosis (LED) 2LEDstovisualizethedevicestatus
Operating system Linux(Kernel3.x.x)
Design features
Materialofhousing corpus:Aluminium,powdercoated
frontcover:fiberglassreinforced
high performance plastic
Dimensions(WxHxD) 132x86x35mm
InstallationonDINrail DINrailmountingkit
(see optional accessories)
Environmental conditions
Operatingtemperature -25°C...+75°C
Storagetemperature -25°C...+85°C
Relativehumidity 5%...95%(non-condensing)
Vibration EN60068-2-6
10Hzto150Hz:0.075mm/1g
Shock EN60068-2-27
Acceleration:30g
Norms & safety
EMC EN301489
Lowvoltage EN60950
Humanexposure EN50364
RoHS compliant
Railway testedaccordingtoEN50155
(Q22016)
• Designedforharshindustrialenvironment
• Testedaccordingindustryandrailwaystandards
• Openmodularsoftwareconcept
• Adaptable,upgradeablehardware
• Industrialconnectors
• PoweroverEthernetor12/24VDC
• MICAisaveryrobustindustryandrailwayapprovedindustrial
computer.ItistestedaccordingtoIP67andestablishedindustry
andrailwaystandards.
• Allcomponentsaredesignedforaverylonglifetimeinharsh
industrial environments.
The modular hardware and software design allows users,
development engineers and system integrators to realise
IntegratedIndustryprojectsfastandcostefficient.
HARTING IIC MICA
20952000004
20953000007
09478411001
09478411002
21348400C79020
2095000000300
2095000000200
Identification Partnumber Drawing Dimensionsinmm
MICABasic
MICAUSB
Optional accessories
DINrailmountingadapter
Wallmountingkit
M12X-codedEthernetcable(1m)*
M12X-codedEthernetcable(2m)*
M12A-codedcableassembly(2m)*
(IOs/ext.powersupply)
HARTING IIC MICA
HARTING IIC MICA
* lengthjustanexample,anotherlengthsonrequest

Products related to this Datasheet

CBL 12POS MALE TO WIRE 6.56'
Available Quantity: 0
Unit Price: 41.86
WALL MOUNTING KIT
Available Quantity: 2
Unit Price: 49.21
HAIIC MICA USB
Available Quantity: 0
Unit Price: 0
DIN RAIL MOUNTING ADAPTER
Available Quantity: 0
Unit Price: 0
M12 XCODED TO RJ45 CABLE ASSEMBL
Available Quantity: 0
Unit Price: 71.63
HAIIC MICA BASIC
Available Quantity: 0
Unit Price: 0
RFID READER 865-928MHZ
Available Quantity: 0
Unit Price: 0