UKIT-001FE Kit, 100B-TX Eth Ind Datasheet by Pulse Electronics Network

View All Related Products | Download PDF Datasheet
@Pulée E 1 e c t r o ng; as NETWORKENG . Datasheets . Order Samples 33}, Buy Now f in a
Pulse Electronics has expanded it’s
range of 100BASE-TX Ethernet
products for use in Industrial network
and bus topologies.
More industrial applications are being linked
together using 10/100Mbps fast Ethernet or a
similar, time sensitive network protocol like:
Profi-Bus®-Profi-Net ®- EtherCAT ®
PowerLink - Ethernet/IP -Sercos-III
These interfaces require safety Isolation,
which is provided by Pulse transformer
modules. Pulse has a large product portfolio
for supporting your Industrial Ethernet needs.
All parts meet IEEE802.3 and IEC/UL60950
standards, provide 1500Vrms breakdown and
common mode noise reduction within a single
device.
Features and Benefits:
Industrial temperature range -40oC to +85oC
with high reliability
Supports all major PHY manufacturers and
new protocols
Multiple package height available: 2.0mm,
3.2mm, 5.8mm and 6.6mm
RoHS-6 and UL94V-0 rated material
Industry standard footprints and pad layouts
Single, Dual or Quad port with/out PoE/PoE+
Designer Kits
This email was sent by: pulseelectronics.com | © Copyright 2014, Pulse Electronics All rights reserved.
Applications:
Industrial Automation, Process or Remote
Control and Monitoring, Campus, Factory or
Rugged Communication Networks, Power
over Ethernet, Touch screen Display &
Panels, Security & Image processing, Access
Control
Fast Ethernet Product Designer Kits
for Industrial Automation, Process
Control and Communications
Kit# - UKIT-001FE
PCMCIA 16P-STP16P-LPP
40P-STP
12P-SQP
24P-STP 48P-STP
Datasheets Order Samples Buy Now
Ethen\‘et/IP' semos "sum-r HXOOESANL HX1098NL HX1188NL HX1198NL HX1217NL . Datasheets . OrderSamgles fig; BuyNow I.-
PART No. No. Ports Turns
Ratio
Auto-
MDIX
Circuit
Schematic
Package
style
Package Size (mm)
(L x W x H)
PoE or
PoE+
QTY
Per Kit
HX0068ANL Single 1CT : 1CT YES TYPE A PCMCIA 12.7 x 9.52 x2.50 STD 6
HX1098NL Single 1CT : 1CT YES TYPE A 16P-LPP 12.7 x 9.52 x 4.01 STD 4
HX1188NL Single 1CT : 1CT YES TYPE A 16P-STP 12.7 x 9.52 x 5.89 STD 8
HX1198NL Single 1CT : 1CT YES TYPE A 16P-STP 12.7 x 9.52 x 5.89 STD 4
HX1217NL Single 1CT : 1CT YES TYPE F 16P-STP 12.7 x 9.52 x 5.89 STD 4
HX2019NL Single 1CT : 1CT YES TYPE C 16P-STP 12.7 x 9.52 x 5.89 PoE 8
HX2326NL Single 1CT : 1CT YES TYPE E 16P-STP 12.7 x 9.52 x 5.89 PoE+ 4
HX1112QNL Single 1CT : 1CT NO TYPE D 12P-SQP 14.8 x 14.7 x 4.88 STD 6
HX1294NL Dual 1CT : 1CT YES TYPE B 24P-SLP 13.7 x 18.8 x 5.87 STD 4
HX6062NL Dual 1CT : 1CT YES TYPE E 24P-STP 17.5 x 16.0 x 5.51 PoE 4
HX1344NL Quad 1CT : 1CT YES TYPE B 40P-STP 28.5 x 16.0 x 5.75 STD 4
HX6080NL Quad 1CT : 1CT YES TYPE E 48P-STP 27.8 x 15.2 x 7.24 PoE 4
Industrial Fast Ethernet Designer Kit Parts List Designer Kit# UKIT-001FE
Generic Electrical Specification
Parameter
Isolation Voltage :
1500Vrms
OCL : (100KHz, 0.1Vrms, 8mA)
350uH min
Operating
Temperature -40oC to +85oC
Insertion Loss : (1
-100MHz) 1.1dB
Return Loss :
1
-40MHz
60MHz
80Mhz
-18dB
-14.5dB
-12dB
Cross Talk
:
40MHz
60MHz
100MHz
-37dB
-35dB
-30dB
Common Mode Rejection
CMR :
(0.1
1000Mhz) -30dB min
Flammability
ULV94V-0
Moisture Sensitivity Level
MSL1
Datasheets Order Samples
This email was sent by: pulseelectronics.com | © Copyright 2014, Pulse Electronics All rights reserved.
Style A
Style D
Style C
Style E
Style B
Note: Datasheets with full electrical and mechanical specifications can be found on the Pulse website. Samples can be ordered via the
sample portal on the Pulse website.
Style F
Buy Now

Products related to this Datasheet

KIT ETHERNET 100B-TX INDUSTRIAL
Available Quantity: 0
Unit Price: 0