BKT-1yy-yy-yy-V-yy Drawing Datasheet by Samtec Inc.

View All Related Products | Download PDF Datasheet
HNO 0: gigsflzlsfflo‘gséfigfowoll k 1’\|‘[‘ 1' \1 WM.“ BKTHIXXEXXHXXEVHXX ‘ ,. 3: I II I'I/"IIHII H‘! 03937 [I.0000] W m POSITION 2 75. END SHROUDS (SEE FIG 2) SEE NOTE 4/ Vggmfiqggm (N/A BELOW T5 POSITIONS] Q / (SHROUDED) VA ALIGNMENT RINS ‘ ‘ , SEE FIG 3 , SHEET 2) } BODY SPEC MINIMUM T3 POSITIONS ‘K**lfil¥llfil*4i SEETABLET VP,PICK&PLACEFAD D [5 03] , I T , Q PLATING SPECIFICATIONS igjfiaégflgwom REF 7L. T00” SELECTIVE GOLD IN ,Ia THRu 15.7) [SEE NOTE 3, * )1 )1 )1 «X ¥ )1 )1 )1 )1 )1 X» CQNTACT AREA, MAT”? TIN ON TAIL rTR TARE & REEL PACKAGING I 7E, 3 ELASH SELECTIVE GOLD IN [SEE FIG 1, , SHEET 2) A , .I00[ 2 MW CO TACT AREA, MAI-TE TIN ON TAIL w xx— 7H, 300” HEAVY GOLD IN CONTACT AREA STYLE , , 220t0|0[ 5 59:0 25] 30 MIN ON TAIL 7V VERTICAL a k omas [0 50000] (SE NOIE z) VLM I00" LIGHT SELECTIVE GOLD IN (TVP) CONTACT, MATTE TIN ON TAIL POSITION T VFM an” ELASH SELECTIVE GOLD IN a [(No 0: 2C1); [jgfzgysélfilfiagfiuomll « CONTACT, MATTE TIN TAIL 7 . ((NOOFPOS+I] * I MAX TOE a v x .DI9bES[.50000]I+.D96[2.44] .0T20 0.305 S TVP REF [ANY DIRECTION [ ] Qt ) “5,670“er ([NODFPOSVHX aI ye .I00[254] REE omas [.50000]; I + 0T6 [AI] 5“651flflflflflflflflfflflflflflflflflflflflflflfl H I f ‘ .mml fllfiflflfififl ouaInoI .250[635] g £77 I75[4 j REF RE 0T0[0,25] REE )(Xflflflflflflfl I‘ 2- MM SW,“ (STYLES, 70], 703, 704, 05p , j IANV DIRECTION) , , , ([NODFPOSHIX Ba XXL ,019685[50000]+.mé[.41] $ I %‘ ‘gifi . ousI I3} T DODI 00] [ .T42 3 :9 bi RE (STVLES 702} #u U— (DIFFERENTAS SHOWN, / \ DDDDDDD DDDDDDDDD Fl 1 OTHERWISE SAME AS ABOVE] I CUT INVPROCESS VIEW YAELE1 STVLE REF ”C" BOARD SVACE BODV USEAGE Imam, m 701 we [1 931 054(1631 154 [a an 163|A141 smnm .02 090 [2 29] 054 [I as] 168 [4 271 m [A 50] sxmmm Ho: Ho [2 79] use [2 49] 155 [4 7a] «97 [s on] ammo: 704 149 [3 m 137 [a 43] 227 [s 771 2:5 [5 as] summon .05 159 [4 so] 177 [4 so] 257 [e 7a] 275 [7 m] saunas womam NOTE — — 1
PATENT NUMBERS
5713755/5961339
DO NOT
SCALE FROM
THIS PRINT
No OF POSITIONS
-07 THRU -69
(UNSHROUDED)
-15 THRU -69
(SHROUDED)
STYLE
-V: VERTICAL
BODY SPEC
SEE TABLE 1
PLATING SPECIFICATIONS
-L: 10µ" SELECTIVE GOLD IN
CONTACT AREA, MATTE TIN ON TAIL
-F: 3µ" FLASH SELECTIVE GOLD IN
CONTACT AREA, MATTE TIN ON TAIL
-H: 30µ" HEAVY GOLD IN CONTACT AREA
3µ" MIN ON TAIL
-LM: 10µ" LIGHT SELECTIVE GOLD IN
CONTACT, MATTE TIN ON TAIL
-FM: 3µ" FLASH SELECTIVE GOLD IN
CONTACT, MATTE TIN TAIL
OPTIONS
-S: END SHROUDS (SEE FIG 2)
(N/A BELOW 15 POSITIONS)
-A: ALIGNMENT PINS
(SEE FIG 3 - SHEET 2)
(MINIMUM 13 POSITIONS)
-P: PICK & PLACE PAD
(SEE FIG 4, SHEET 2)
(AVAILABLE ON POSITIONS
-13 THRU -69) (SEE NOTE 3)
-TR: TAPE & REEL PACKAGING
(SEE FIG 6 - SHEET 2)
BKT-1XX-XX-XX-V-XX
.0120
SQ (TYP) REF
0.305
.065 1.65
"B" REF
T-1S16-03-XX-2
+.010 [.25]
.005 [.13]
((No OF POS -1) x .019685 [.50000])
.03937 1.0000
.200 5.08
REF
.100
REF
2.54
.220
±.010
5.59
±0.25
(SEE NOTE 2)
.019685 0.50000
(TYP)
+.010 [.25]
.005 [.13]
((No OF POS +1) x .019685 [.50000])
SEE NOTE 4
C
L
C
L
BKT-141-XX
POSITION 2
POSITION 1
"A"
.010
REF
0.25
90°
±3°
.100
REF
2.54
1
MAX TOE
(ANY DIRECTION)
+.005[.13]
-.000[.00]
(STYLES: -01, -03, -04, -05)
.004[.10]
2
MAX SWAY
(ANY DIRECTION)
.142 3.61
REF
"C"
x .019685[.50000])+.096[2.44]
((No OF POS +1)
.019685[.50000] +.016[.41]
((No OF POS+1) x
.175 4.45
REF
.250 6.35
REF
+ .016 [.41]
((No OF POS -1) x
.019685 [.50000])
BET-XX-L
BET-XX-R
"A"
+.005[.13]
-.000[.00]
(STYLES: -02)
(DIFFERENT AS SHOWN,
OTHERWISE SAME AS ABOVE)
CUT
CUT IN-PROCESS VIEW
(FIVE POSITIONS WILL BE LOST FOR EVERY CUT MADE)
FIG 1
FIG 2
DIFFERENT AS SHOWN,
OTHERWISE SAME AS FIG 1
SHEET OF
UNLESS OTHERWISE SPECIFIED,
DIMENSIONS ARE IN INCHES.
TOLERANCES ARE:
DECIMALS ANGLES
.XX:
.01 [.3] 3
.XXX:
.005 [.13]
.XXXX:
.0020 [.051]
1MM C.L. STAGGERED SURFACE MOUNT TERMINAL STRIP ASSEMBLY
BY:
BKT-1XX-XX-XX-V-XX
DWG. NO.
DESCRIPTION:
PROPRIETARY NOTE
THIS DOCUMENT CONTAINS INFORMATION
CONFIDENTIAL AND PROPRIETARY TO
SAMTEC, INC. AND SHALL NOT BE REPRODUCED
OR TRANSFERRED TO OTHER DOCUMENTS OR
DISCLOSED TO OTHERS OR USED FOR ANY
PURPOSE OTHER THAN THAT WHICH IT WAS
OBTAINED WITHOUT THE EXPRESSED WRITTEN
CONSENT OF SAMTEC, INC.
DO NOT SCALE DRAWING
BRATCHER
03/28/95
2
1
SHEET SCALE: 4:1
F:\DWG\MISC\MKTG\BKT-1XX-XX-XX-V-XX-MKT.SLDDRW
NOTES:
1.
C
REPRESENTS A CRITICAL DIMENSION.
2. SHEAR TAILS TO DIMENSION AS SHOWN.
3. USE LMP-01 FOR LEAD STYLES -01 & -02. USE LMP-06 FOR STYLES -03,
-04 & -05. (SEE FIGURE 4).
4. CENTER TOP VOID CORING MAY OR MAY NOT BE PRESENT.
5. MIN RETENTION: 12 oz.
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
MATERIAL:
INSULATOR: LCP, UL 94 VO, COLOR BLACK.
TERMINAL: PHOS BRONZE, SPRING TEMPER
REVISION BB
<2) 035[0.e9]="" (ref)="" smraé="" (z="" plcsi="" (([no="" of="" posvij/zi="" x="" 03937[i,ouo]]="" ,="" .i="" iei="" i="" [a="" 000]="" [-7="" 047[i,i9]="" ref="" i-i="" 059d="" 50]="" [styles="" voii="" 703,="" 704,="" 705)="" fig="" 3:="" ea:="" alignment="" pins="" different="" as="" shown="" otherwise="" same="" as="" fig="" i="" .045[i="" h]="" r="" .033[u="" 34]ree="" ri="" (style="" 702]="" ptvi="" 724702735="" 7="" ptvbkidoi="" hm”="" (see="" noie]="" .225[5="" 72]="" ref="" l:="" e="" el="" e1="" —="" i40[3.56]="" el="" e="" e="" i="" q="" 703="" 704="" &="" 705="" ”ph="" (see="" notei="" 073="" [1.55]="" @eie="" r:="" ptvbkidoi="" ptvi="" 724703735="" j="" .225[5="" 72]="" ref="" r="" oeo[z.03]="" y"="" )1="" )1="" )1="" )1="" )1="" )1="" fl="" ¥="" ,i64[4="" i7]="" ref="" )1="" )1="" )1="" )1="" )1="" )1="" 4l="" lmpvoi="" ce="" w="" note="" ”m‘="" :="" used="" me="" dimensi="" dif="" reni="" asshdwn="" “="" 2="" otherwise="" same="" as="" fig="" i="" pdsitionii="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" user="" direction="" of="" feed="" fig="" 5:="" sir:="" etape="" &="" reel="" tube="" views="" packaging="" table="" options="" packaging="" tube="" plugs="" vat="" ap,="" vp="" ptrirzarozrsé="" tf724702="" none="" ptvbktoui="" this="" 75,="" 757a,="" sp,="" vsvavp="" ptrirzarobrié="" tpvds="" none,="" va,="" 78,="" sat="" rsrf,="" vsvavp,="" ptvbktoui="" this="" 705="" ptvbktoui="" this="" 705="" ptvi="" 724703735="" the="" proprieiarv="" no‘s="" eta:="">
.03937[1.000]) - .11811[3.000]
(((No OF POS -1)/2) X
.035
(REF)
0.89
SM-A6 (2 PLCS)
.059 1.50
.047
REF
1.19
(STYLES: -01, -03, -04, -05)
.045 1.14
.033
REF
0.84
(STYLE: -02)
(SEE NOTE)
"P"
(SEE NOTE)
"M"
.140 3.56
.225
REF
5.72
C
L
-03, -04 & -05
.073 1.85
LMP-06
.225
REF
5.72
.164 4.17
REF
C
L
-01 & -02
.080 2.03
LMP-01
PT-1-24-02-36
PT-BKT001
PT-BKT001
PT-1-24-03-38
POSITION 1
USER DIRECTION OF FEED
PT-1-24-03-16
NOTE:
"M' = USED MEASURED
DIMENSION (REF)
"P" = (("M" - .225[5.72]) / 2)
.020[.51]
FIG 3: -A: ALIGNMENT PINS
DIFFERENT AS SHOWN,
OTHERWISE SAME AS FIG 1
FIG 4: -P: -PICK & PLACE PAD
DIFFERENT AS SHOWN,
OTHERWISE SAME AS FIG 1
FIG 5: -TR: -TAPE & REEL
TUBE VIEWS
PACKAGING TABLE
STYLE
OPTIONS
PACKAGING TUBE
PLUGS
-01, -02
-A, -A-P, -P
PT-1-24-02-36
TP-24-02
-01, -02
NONE
PT-BKT001
TP-03
-01, -02
-S, -S-A, -S-P, -S-A-P
PT-1-24-03-16
TP-03
-03
NONE, -A, -S, -S-A, -S-P, -S-A-P,
PT-BKT001
TP-03
-04
NONE, -A, -A-P, -S, -S-A, -S-P, -S-A-P, -P
PT-BKT001
TP-03
-05
NONE, -A, -P, -A-P
PT-BKT001
TP-03
-05
-S, -S-A, -S-P, -S-A-P
PT-1-24-03-38
TP-03
SHEET OF
1MM C.L. STAGGERED SURFACE MOUNT TERMINAL STRIP ASSEMBLY
BY:
BKT-1XX-XX-XX-V-XX
DWG. NO.
DESCRIPTION:
PROPRIETARY NOTE
THIS DOCUMENT CONTAINS INFORMATION
CONFIDENTIAL AND PROPRIETARY TO
SAMTEC, INC. AND SHALL NOT BE REPRODUCED
OR TRANSFERRED TO OTHER DOCUMENTS OR
DISCLOSED TO OTHERS OR USED FOR ANY
PURPOSE OTHER THAN THAT WHICH IT WAS
OBTAINED WITHOUT THE EXPRESSED WRITTEN
CONSENT OF SAMTEC, INC.
DO NOT SCALE DRAWING
BRATCHER
03/28/95
2
2
SHEET SCALE: 4:1
REVISION BB
F:\DWG\MISC\MKTG\BKT-1XX-XX-XX-V-XX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322

Products related to this Datasheet

CONN HEADER SMD 15POS 1MM
Available Quantity: 0
Unit Price: 4.00905
CONN HEADER SMD 15POS 1MM
Available Quantity: 0
Unit Price: 6.61509
CONN HEADER SMD 15POS 1MM
Available Quantity: 0
Unit Price: 7.31291
CONN HEADER SMD 15POS 1MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 15POS 1MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 15POS 1MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 15POS 1MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 15POS 1MM
Available Quantity: 0
Unit Price: 4.43459
CONN HEADER SMD 15POS 1MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 15POS 1MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 15POS 1MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 15POS 1MM
Available Quantity: 0
Unit Price: 6.06887
CONN HEADER SMD 15POS 1MM
Available Quantity: 0
Unit Price: 6.76676
CONN HEADER SMD 15POS 1MM
Available Quantity: 0
Unit Price: 7.34324
CONN HEADER SMD 15POS 1MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 15POS 1MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 15POS 1MM
Available Quantity: 0
Unit Price: 6.64549
CONN HEADER SMD 15POS 1MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 15POS 1MM
Available Quantity: 0
Unit Price: 7.62945
CONN HEADER SMD 15POS 1MM
Available Quantity: 0
Unit Price: 8.294
CONN HEADER SMD 15POS 1MM
Available Quantity: 0
Unit Price: 8.84327
CONN HEADER SMD 15POS 1MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 15POS 1MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 15POS 1MM
Available Quantity: 0
Unit Price: 8.17836
CONN HEADER SMD 15POS 1MM
Available Quantity: 0
Unit Price: 5.26328
CONN HEADER SMD 15POS 1MM
Available Quantity: 0
Unit Price: 4.92733
CONN HEADER SMD 15POS 1MM
Available Quantity: 0
Unit Price: 3.35232
CONN HEADER SMD 15POS 1MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 15POS 1MM
Available Quantity: 0
Unit Price: 4.79451
CONN HEADER SMD 15POS 1MM
Available Quantity: 0
Unit Price: 5.49225