ATE Series Datasheet by Nidec Components Corporation

RoHS Com-liant IFeatures IPart Numbering QJFP FE%E ea
Actuator shape
ON ON
ONーOFF ON
ON (ON
(ONOFFON
ON OF
FON
Terminal style
D
E
F
G
H
Toggle type 1 pole 2
5
6
TE PC Straight
Right angle
0.2 inch pitch
Right angle
0.3 inch pitch
3
Without bracket
2 poles
A TE 2  D   2  M  3  
10
Z
Series code
Number of poles
Switching function
Standard
Flat toggle
M
F
Actuator shape Bracket style
Clip mechanism
Number
of poles
Terminal style
Type
1
2
Fig. Bracket
Fig.
Fig.
Compact type
Space between terminal rows (Double pole): 2.54 mm
Code
Code
Switching function
Code Actuator shape
ATE
Subminiature Toggle Switch
Specifications
Rating
Max. 50mA 60VAC/DC 0.4VA AC/DC
Min. 1μA 20mVAC/DC
UL 48VAC/DC 50mA
Initial contact resistance
50mΩ Max. 1.5mA 200μVAC
Dielectric strength 250VAC 1 minute
Insulation resistance
500MΩ min. 500VDC
Electrical life
10,000 cycles at 0.4VA rating.
50,000 cycles at 0.4VA rating.D.E type
30,000 cycles at 0.4VA rating.F.G.H type
Mechanical life
D.E type 50,000 cycles
F.G.H type 30,000 cycles
Operating
temperature range
20℃∼+85
Storage
temperature range
40℃∼+85
Part Numbering
ON): Momentary.
RoHS Compliant
UL
Washable
Features
1. Twin-contact clip mechanism for high reliability.
2. Process sealed structure
3. Gold-plated contacts.
4. Terminal pin pitch: 2.54 mm.
5. Independent detent mechanism ensures light
operational feel.
6. UL recognized (Excluding ATE-J series with
plastic cap/rocker)
ATE I t 1*pole Zipales ssories Heiefm R371 for PC Ho‘e La ¢ 4 a lrum pa Mn 2 sae nolshown \\\ dlrumpa \ fl \\ 3.. ..|.. .1. N u N 52-2 ON M 27 27 |:| Optluna‘ Acne
(0.2-inch pich)
(0.2-inch pich)
1-pole
2-poles
0.2 R/A
0.3 R/A
(0.3-inch pich)
(0.3-inch pich)
(3)
(1)
(2)
Part number marking side
26
φ2.5
2 .5 4 2 .5 4
0.3
5
φ4
63.3
8
4
9.5
0.6
Part number marking side
(4)
(5)
(6)(3)
(1)
(2)
26
2 .5 4 2 .5 4
φ2.5
2.5 4
0.3
5
φ4
63.3
8
4
9.5
0.6
ATE
Right Angle Terminals
Optional Accessories
Refer to P.371 for PC Hole Layouts.
Part name
Bracket
Poles Single pole Double poles
Box size
5 mm 7.5 mm 5 mm
Type ATE2M 2F
Dimensions
Part number
140000640314 140000640315 140000640318
The space between the terminal rows are
available in two dimensions: 0.2 inches (5.08
mm) and 0.3 inches (7.62 mm).
[Example] 0.2-inch pitch: ATE1D-5M3-10-Z
0.3-inch pitch: ATE1D-6M3-10-Z
4
.
12 4
.
12 4
.
12
Type ATE2M5M6M
Part name
Color Cap
Dimensions
Gloss fi nish
Vinyl chloride
White
140000470174
Red
140000470175
Black
140000470173
Gray
140000470179
SPDT
DPDT
Terminal numbers are not shown on the switch.
Terminal numbers are not shown on the switch.
Distance between two terminal rows : 2.54mm
Standard Toggle
ON): Momentary. Optional Accessories.
★:Made to order products. ☆:Semi-standard products.
PC Straight
PC Straight
SPDT (M \ Swwchlng Right angle(0.2 Inch pitch) \\\ \ 3.. .1. N a»)? 12'“ N ‘1’: fi in : \fv‘ _ ‘7“ , DPDT (M \ Swwchlng Right angle(0.2 inch pitch) \\\ \ g \ l N ON ON N ON ON 2 3 2 1 5 5 5 4 SPDT (M \\ Swwchlng Right angle(0.3 inch pitch) \\\ \ £2!!!
(6)(5)(4)
(3)(2)(1)
Part number marking side
0.4 0.3
2 .5 4
5.08
1.8
26
φ2.5
(2.9)
2 .5 4 2 .5 4
3.1
5.6
0.7
684
9.5
5
φ43.3
0.3
0.6
(3)(2)(1)
Part number marking side
3.1
3.3
2 .5 4 2 .5 4
5.08
5.6
0.4 0.3
φ2.5
5
φ4
9.5
6(0.7)
8
4
26
0.6
1.80.7
Partnumbermarkingside
(3)(2)(1)
3.3
5.6
3.1
φ2.5
0.3
0.4
7.62
26
6(0.7)
8
4
2 .5 4 2 .5 4
9.5
5
φ4
0.6
0.71.5
ATE
Switching
function
Part No.
Viewed from part No. marking side
 
ATE1D-5M3-10-Z
ON ON
ATE1E-5M3-10-Z
ON OFF ON
ATE1G-5M3-10-Z
ONOFF ON
ATE1H-5M3-10-Z
ON OFF ON
Connecting terminals
2321
Switching
function
Part No.
Viewed from part No. marking side
ATE2D-5M3-10-Z
ON ON
ATE2G-5M3-10-Z
ONOFF ON
Connecting terminals
23
5621
54
Switching
function
Part No.
Viewed from part No. marking side
 
ATE1D-6M3-10-Z
ON ON
 
ATE1E-6M3-10-Z
ON OFF ON
 
ATE1F-6M3-10-Z
ON − (ON
ATE1G-6M3-10-Z
ONOFF ON
ATE1H-6M3-10-Z
ON OFF ON
Connecting terminals
2321
SPDT
SPDT
DPDT
Terminal numbers are not shown on the switch.
Terminal numbers are not shown on the switch.
Terminal numbers are not shown on the switch.
Mounting height : 3.1mm
Mounting height : 3.1mm
Mounting height : 3.1mm
Right angle(0.2 inch pitch)
Right angle(0.2 inch pitch)
Right angle(0.3 inch pitch)
ON): Momentary. ★:Made to order products.☆:Semi-standard products.
DPDT
(3)(2)(1)
Part number marking side
(6)(5)(4)
(2.9)3.3
5.6
68
4
1.5
0.30.3
2 .5 4
7.62
2 .5 4 2 .5 4
26
9.5
φ2.5
5
φ4
0.7
0.4
0.6
Part number marking side
(2)
(1)
(3)
φ2 .7 10 4
26
4
0.6
9.5
83.3
φ4
5
0.3
2 .5 42 .5 4
ATE
DPDT
SPDT
Mounting height : 3.1mm
ON): Momentary.★:Made to order products. ☆:Semi-standard products.
Flat Toggle
Terminal numbers are not shown on the switch.
Terminal numbers are not shown on the switch.
Right angle(0.3 inch pitch)
PC Straight
DPDT \\ FC Straight Swmchmg ON ON ON ON r 2 a 2 1 5 e 5 4 [fl SPDT
(2)
(1)
(3)
(6)
(5)
(4)
Part number marking side
φ2 .7
10
26
4
0.6
9.5
483.3
φ4
5
0.3
2 .5 4
2 .5 42 .5 4
Part number marking side
(1)(2)(3)
10
4
0.71.8
9.5
φ4
5
26
48(0.7)
0.30.4
5.08
0.6
5.6
2 .5 42 .5 4
3.3
3.1
φ2.7
Part number marking side
(1)(2)(3)
(4)(5)(6)
4
10
26
0.3
48(2.9)
5.08
2 .5 4
0.3
0.4
0.6
3.3
5.6
2 .5 42 .5 4
φ4
5
9.5
0.71.8
φ2.7
3.1
ATE
DPDT
SPDT
DPDT
Terminal numbers are not shown on the switch.
Terminal numbers are not shown on the switch.
Terminal numbers are not shown on the switch.
ON): Momentary. ★:Made to order products.☆:Semi-standard products.
Space between terminal rows (Double pole): 2.54 mm
Mounting height : 3.1mm
Mounting height : 3.1mm
PC Straight
Right angle(0.2 inch pitch)
Right angle(0.2 inch pitch)
SPDT '14?“ smamng Risnt angle [0.3 inch Ditch) \ \ \\ L I‘- ‘5}? 55 E: _ DPDT ( smamng Risnt angle [0.3 inch Ditch) \ \ \\ L I‘- , ON ON :q‘ 2 3 2 1 ‘31:: 5 5 5 4 , ~~._ »
(1)(2)(3)
Part number marking side
1.50.7
φ4
5
9.5
26
4 8 (0.7)
7.62
0.4 0.3
0.6
2 .5 42 .5 4
5.63.3
4
10
φ2.7
3.1
(4) (5) (6)
Part number marking side
(1) (2)  (3)
10
4
26
0.4
7.62
2 .5 4
0.30.3
48(2.9)
0.7
φ4
5
9.5
1.5
0.6
2 .5 42 .5 4
5.63.3
φ2.7
3.1
ATE
Switching
function
Part No.
Viewed from part No. marking side
ATE1G-6F3-10-Z
ONOFF ON
Connecting terminals
2321
Switching
function
Part No.
Viewed from part No. marking side
ATE2D-6F3-10-Z
ON ON
Connecting terminals
23
5621
54
SPDT
DPDT
Terminal numbers are not shown on the switch.
Terminal numbers are not shown on the switch.
Mounting height : 3.1mm
Mounting height : 3.1mm
ON): Momentary.☆:Semi-standard products.
Right angle(0.3 inch pitch)
Right angle(0.3 inch pitch)
JJJP #a\ SPDT :f A “3,
Actuator shape
ON ON
ONーOFF ON
Terminal style
D
E
2
7
P/C terminal
Vertical mounting
3
Without bracket
A TE 1  D   2  J   3  
10
Z
Series code
Number of poles
Switching function
Plastic Knob type
J
Actuator shape Bracket style
Clip mechanism
Terminal style
Fig. Bracket
Fig.
2 poles
1 pole
Number
of poles
1
2
Fig. Code
Toggle type
TE
Type
Code
Switching function
Code Actuator shape
ATE-JPlastic type
ON): Momentary. ★:Made to order products.
☆:Semi-standard products.
Color cap and Rocker accessories are
sold separately.
Terminal numbers are not shown on the switch.
Part NumberingPlastic capRocker type
Switching
function
Part No.
Viewed from part No. marking side
ATE1D-2J3-10-Z
ON ON
ATE1E-2J3-10-Z
ON OFF ON
Connecting terminals
2321
SPDT
Mount with CAP
PC Straight
s — IColor Cap and Rocker ‘5 25 as Rf
ATEJ
SPDT
Mount with CAP Terminal numbers are not shown on the switch.
Optional Accessories
Sold separately
Type ATE2J7J ATE2J7J
Part name Color Cap Rocker
Dimensions
Matte fi nish Matte fi nish
ABS resin ABS resin
White
140000050884 140000481541
Red
140000050886 140000481543
Black
140000050885 140000481542
Color Cap and Rocker
Installation Procedure for ATEJ type
ON): Momentary. Optional Accessories.
★:Made to order products.
Vertical mounting
IPC Hole Layouts
ATE
PC Hole Layouts
PC terminal Top voew
Series code
ATE2M2F2J ATE2M2F
Installation Whithout bracket When optional bracket is used
140000640314 140000640315 140000640318
1pole
2poles
2.54mm
Tow terminal rows
Right Angle terminal Vertical Mount terminal Top view
Series code
ATE5M5F ATE6M6F ATE7J
Terminal R/A
0.2inch pich
R/A
0.3inch pich Vertical mount
1pole
2poles
Bracket Mounted Dimensions.
Type
ATE2M ATE2F
Standard Flat
Dimensions
ISoldering Speclfl ations IPackaging Specifications IFlux Cleaning X 12.7N O—jf—O
Soldering Specifications
Manual Soldering
Device Soldering iron
380, Max.; 3 seconds, Max.
Auto Soldering
Device Jet wave type or dip type
275, Max.; 6 seconds, Max.
Pre-heating should be done at temperatures ranging from 80
to 120 and within 120 seconds
Install the cap/rocker accessory after soldering and cleaning.
Flux Cleaning
Solvent : Fluorine or Alcohol type.
Cleaning after soldering should be done after the terminal
temperature falls to 90 or below, or after leaving the switch
for five minutes or longer at room temperature.
Mounting of Switch
Use PC boards with hole diameter of 1mm.
Do not bend the terminal pins before mounting the switch on
the PC board.
After mounting the switch, do not place the device in such a
way that the device weight will be applied on to the actuator of
the switch.
Do not apply load exceeding 12.7 N to the actuator.
Packaging Specications
Plastick Pack PC terminals
: 100 pcs./pack
Right angle terminals
: 50 pcs./pack
Plastick Pack Vertical mounting terminals
100 pcs./pack
ATE
120
[℃]
S
SolderingPre-heating
80
12
27
15
196
231
FUJISOKU
FUJISOKU