81705 Bags Datasheet by SCS

View All Related Products | Download PDF Datasheet
SCS MIL-DT Sm‘c Disoative Coating Master Numlmln Shield 5m: mssipam Pulymtvylem lllfi l l L SCS
This product is on the Qualified Product Listing under
the Defense Standardization Program. Check our
listing here.
SCS Static Shield Bag 81705 Series are manufactured
from four layers - static dissipative coating, polyester,
metal and polyethylene laminate.
The polyester dielectric in concert
with the metal layer provides discharge shielding. The exterior is static
dissipative and allows electrostatic charges to be removed when
grounded. Film is qualified to MIL-PRF-81705E Type III, Class 2.
Standard stock bags are converted per MIL-DTL-117H unless otherwise
requested. As such, the bag markings will contain not only the required
MIL-PRF-81705E markings but also the stamp shown here:
DRAWING
NUMBER
81705 Bags
DATE
June
2019
© 2019 DESCO INDUSTRIES INC
Employee Owned
STATIC SHIELD BAG, 81705 SERIES
926 JR Industrial Drive, Sanford, NC 27332
WEB SITE: StaticControl.com
PHONE (919) 718-0000 | WEST: (909) 627-9634
Physical Typical Value Testing Method
Tensile Strength
4600 PSI, 32 MPa
ASTM D882
Puncture Resistance
12 lbs, 53 N
MIL-STD-3010 Method 2065
Seam Strength
Pass
MIL-STD-3010 Method 2024
Thickness
2.8 mils, 0.071 mm +/-10%
MIL-STD-3010 Method 1003
Marking Abrasion Resistance
Pass
MIL-PRF-81705E Method 4.6.6
Contact Corrosivity
Pass
MIL-STD-3010 Method 3005*
Transparency 40% MIL-STD-3010 Method 4034
Electrical Typical Value Testing Method
EMI Attenuation ≥ 10 db MIL-PRF-81705E Method 4.6.7
ESD Shielding ≤ 10 nJ MIL-PRF-81705E Method 4.6.9
Surface Resistivity -
Interior
1 x 105 to < 1 x 1012 ohms/sq MIL-PRF-81705E Method 4.6.8
Surface Resistivity -
Exterior
< 1 x 1012 ohms/sq MIL-PRF-81705E Method 4.6.8
Static Decay
≤ 2 seconds
MIL-STD-3010 Method 4046
Heat Sealing Conditions Typical Value
Temperature 360°F, 182ºC
Time
2 seconds
Pressure
60 PSI, 414 KPa
Made in the
United States of America
Specifications and procedures subject to change without notice.
Bag is free of silicones and heavy metals.
Note: Default color is red. Artwork not to scale.
MIL-DTL-1
17H
TYPE II CLASS H STYLE
2
SCS
ST
ATIC SHIELD BAG, 81705 SERIES
LOT NO.
*Passes on all surfaces noted in MIL-PRF-81705E Special Requirement 6/
If your packaging needs do not include meeting MIL-DTL-117H, bags
can be converted from qualified film per your packaging requirements.
RoHS, REACH, and Conflict Minerals Statement
See the Desco Industries RoHS, REACH, and Conflict Minerals Statement:
DescoIndustries.com/ROHS3.aspx
See the SCS Limited Warranty:
StaticControl.DescoIndustries.com/Limited-Warranty.aspx

Products related to this Datasheet

STAT SHLD BAG MTL IN 10X8 1=1EA
Available Quantity: 19,630
Unit Price: 0.4
STAT SHLD BAG MTL IN 6X8 1=1EA
Available Quantity: 9,800
Unit Price: 0.25
STAT SHLD BAG MTL IN 8 X10 1=1EA
Available Quantity: 7,443
Unit Price: 0.67
STAT SHLD BAG MTL IN 3X5 1=1EA
Available Quantity: 2,109
Unit Price: 0.15
STATIC SHIELD BAG MTL IN 4"X8"
Available Quantity: 755
Unit Price: 0.21
STAT SHLD BAG MTL IN 18X20 1=1EA
Available Quantity: 754
Unit Price: 1.42
STAT SHLD BAG MTL IN 8X8 1=1EA
Available Quantity: 633
Unit Price: 0.34
STAT SHLD BAG MTL IN 15X18 1=1EA
Available Quantity: 285
Unit Price: 1.22
STAT SHLD BAG MTL IN 8X12 1=1EA
Available Quantity: 272
Unit Price: 0.44
STATIC SHIELD BAG MTL IN 12"X16"
Available Quantity: 200
Unit Price: 0.85
STATIC SHIELD BAG MTL IN 16"X24"
Available Quantity: 138
Unit Price: 1.7
STAT SHLD BAG MTL IN 12X12 1=1EA
Available Quantity: 136
Unit Price: 0.78
STAT SHLD BAG MTL IN 18X24 1=1EA
Available Quantity: 103
Unit Price: 1.83
STAT SHLD BAG MTL IN 3X5 1=1EA
Available Quantity: 101
Unit Price: 0.25
STATIC SHIELD BAG MTL IN 10"X12"
Available Quantity: 80
Unit Price: 0.56
STAT SHLD BAG MTL IN 4X6 1=1EA
Available Quantity: 22
Unit Price: 0.28
STAT SHLD BAG MTL IN 5X8 1=1EA
Available Quantity: 0
Unit Price: 0.2421
STAT SHLD BAG MTL IN 9X12 1=1EA
Available Quantity: 0
Unit Price: 0.5268
STAT SHLD BAG MTL IN 12X18 1=1EA
Available Quantity: 0
Unit Price: 0.9418
STAT SHLD BAG MTL IN 24X30 1=1EA
Available Quantity: 0
Unit Price: 3.28
STATIC SHIELDING BAG IN 10"X15"
Available Quantity: 0
Unit Price: 118.927
STATIC SHIELDING BAG IN 4"X7"
Available Quantity: 0
Unit Price: 35.6835
STATIC SHIELDING BAG IN 6"X12"
Available Quantity: 0
Unit Price: 82.391
STATIC SHIELDING BAG IN 6"X6"
Available Quantity: 0
Unit Price: 34.01864
STATIC SHIELDING BAG IN 8"X14"
Available Quantity: 0
Unit Price: 85.9