DFR0244 Datasheet by DFRobot

View All Related Products | Download PDF Datasheet
LEDCurrentMeter10A(SKU:DFR0244)
FromRobotWiki
LEDCurrent10A
Introduction
This is a standard LED Current Meter 10A. It measures 0-9.99A with 2% accuracy. Best suitable
for current display in the circuit.Just apply four wires without any extra circuit or components, it
gives the reading straight away. Easy to use, and good company with robot application.It has
three color to select, green/blue/red.
Warnings: Please carefully follow the instructions for wiring. The power supply terminal and
measurement terminal of this LED Current Meter are used common-ground connection. So,the
measurement terminal of current meter must be cascaded after loads. It's better that power supply
of the current meter is isolated.
Specification
MeasureCurrent:09.99ADC
Powersupplyvoltage:430VDC
Displaymode:3bit0.56Leddigitaltube
Accuracy:2%
Openingdimension:45.5mm*26.5mm
Dimension:48mm*29mm*21mm
weight:23g
system power lnad 1 thxn red lint 2 [hln black Ian. 3 hnavy bla
ConnectionDiagram
Connection Diagram 1:
ConnectionDiagram1
Connection Diagram 2:
ConnectionDiagram2
LEDCurrentMeter10A(Blue)(SKU:DFR0244B)
LED Current Meter 10A(Green)(SKU:DFR0244-G)
LED Current Meter 10A(Red)(SKU:DFR0244-R)

Powered By DFRobot © 2008-2017

Products related to this Datasheet

AMMETER 0-9.99A LED PANEL MOUNT
Available Quantity: 87
Unit Price: 9.96
AMMETER 0-9.99A LED PANEL MOUNT
Available Quantity: 17
Unit Price: 9.96
AMMETER 0-9.99A LED PANEL MOUNT
Available Quantity: 14
Unit Price: 9.96