Temperature Sensors Line Guide Datasheet by Honeywell Sensing and Productivity Solutions

View All Related Products | Download PDF Datasheet
Honeywell D 4'19
Sensing and Productivity Solutions 1
Accuracy and flexibility. Stability and speed. Honeywell
Sensing and Productivity Solutions (S&PS) offers an impressive
array of temperature sensors, each designed to provide
enhanced reliability, repeatability, precision, and responsiveness.
These temperature sensors are designed to maximize your
component and product performance for most any potential
FEATURES
PACKAGED TEMPERATURE
PROBES
LTP Series.
Features: Response time [T63.2% of 25
°C to 85 °C step]: stirred silicon oil <15 s;
stirred water <15 s; air flow 10 m/s <20 s
• Accuracy: -40 °C to 25 °C [-40 °F to 77
°F]: ±2.5 °C, 25 °C to 100 °C [77 °F to 212
°F]: ±0.8 °C, 100 °C to 125 °C [212 °F to
257 °F]: ±2.0 °C, 125 °C to 150 °C [257 °F
to 302 °F]: ±3.5 °C • Electrical interfaces
are Bosch Kompakt, Delphi Metri-Pack
150 Series, AMP Seal 16, AMP Minitimer,
AMP Superseal, and Deutsch DT04-2P
• Probe length options: 20 mm to 50 mm
(other lengths available upon request)
• Retainer ring with hex provides complete
location for socket wrench in axial and
radial directions, enabling the operator to
first locate the sensor inside the socket
freely and more easily install the sensor
• Ingress protection: IP67 • Vibration of 30
g sine wave,10 Hz to 2000 Hz
• Mechanical shock of 50 g • Service
pressure: 10 bar • Burst pressure: 40
bar • Wire harness (with or without a
connector) or other sensing elements
(PTC or RTD) available upon request
Temperature Sensors
Line Guide
continued on page 9
Benefits: Durable, closed-tip design
maximizes reliability in harsh applications.
Sensor’s thermistor sensing element
effectively senses gases, liquids or solids
because of its enhanced sensitivity,
accuracy and reliability. Easy-to-install
threaded mounting provides reliable
operation in harsh environments.
Numerous options—from mechanical
and electrical interface—simplify
installation, allow customers to meet
specific application needs, and facilitate
backwards compatibility with most existing
applications. Zero NRE (non-recurring
engineering) costs for configurations.
Reduces cost of ownership due to BOM
(bill of materials), engineering, testing,
NRE and tooling. Reduces design costs
due to plug-and-play options, backwards
integration, flexible offering, customization
and non-standard offering. Potential
transportation applications include
temperature sensing for ambient air,
automatic transmission systems, engine
air inlet systems, engine cooling systems,
engine lubrication systems, fuel systems,
Haldex coupling systems, and hydraulic
pump systems.
R300 Series.
Features: Wide temperature-range
• Stainless steel construction • Enhanced
response time • Enhanced accuracy
• Enhanced reliability • Linear output
• Extended life
Benefits: Robust, stainless steel closed-
tip design for reliability in most aggressive
environments, while still providing
enhanced response time. One-piece
sensor with integral connector for potential
use in heavy duty vehicle engine exhaust
gas recirculation systems, fluid or air
temperature sensing within the engine
environment or HVAC, or refrigeration
compressor equipment.
500 Series.
Features: Choice of custom or existing
designs • Wide selection of housing,
resistance, and termination options • Wide
operating temperature range
Benefits: Housing material ranges from
all plastic to all-metal, and accommodates
air/gas, fluid immersion or surface sensing
requirements. Full range of custom or
off-the-shelf thermistor and RTD-based
solutions for a wide variety of potential
industrial, transportation, and aerospace
applications.
application. That’s why more customers worldwide call the
industry’s most trusted name for:
• Enhanced accuracy and stability
• Strong standard technology platforms
• A wide variety of housings and termination styles
• Easy-to-customize platforms
• High-temp product line expansion sensing capability
• Comprehensive technical support
R300 Series
2 Sensing and Productivity Solutions
LTP Series R300 Series
Temperature sensing type immersion/air-gas immersion
Sensing element NTC RTD
Accuracy
-40 °C to 25 °C [-40 °F to 77 °F]: ±2.5 °C
25 °C to 100 °C [77 °F to 212 °F]: ±0.8 °C
100 °C to 125 °C [212 °F to 257 °F]: ±2.0 °C
125 °C to 150 °C [257 °F to 302 °F]: ±3.5 °C
better than ±3.0 °C from
-40 °C to 300 °C typ.
Nominal resistance at
25 °C [77 °F]
1000 Ohm, 2252 Ohm, 2057 Ohm,
2795 Ohm 100 Ohm
Operating temperature range -40 °C to 150 °C [-40 °F to 302 °F]
-40 °C to 275 °C [-40 °F to 572 °F]
continuous, excursion to 300 °C
[572 °F] for 10 min. max.
Housing material brass hex, stainless steel probe tip stainless steel
Electrical and mechanical
interface
Bosch Kompakt, Delphi Metri-Pack 150 Series,
AMP Seal 16, AMP Minitimer, AMP Superseal,
and Deutsch DT04-2P; M10 to M18, 3/4 UNF,
or G 1/4 threads, two hex options
overmolded connector with M14 x
1.50 thread
Products for thousands of
potential applications.
Honeywell S&PS temperature
sensors provide multiple
choices:
Packaged Temperature
Probes: These responsive
sensors are often ideal
for fluid, surface, and air/
gas temperature sensing.
Honeywell’s temperature
probes are offered in a
variety of housing materials
and styles, terminations and
R-T curve types, depending
on customers’ application
needs.Honeywell’s packaged
temperature probe assemblies
incorporate either NTC
(negative temperature
coefficient) thermistors or
RTD (resistance temperature
detector) technology and
operate under a wide range
of environmental conditions.
Whether it be an IP67 seal-
rated oil temperature sensor
used in the engine of a
heavy duty vehicle, a surface
temperature sensor used to
monitor critical compressor
temperatures in a transport
refrigeration system, or an
air temperature sensor rated
to MIL-PRF-23648 used to
measure aircraft engine –
bleed air temperature inside
the leading edge of an aircraft
wing, Honeywell has the right
technology, sensor packaging,
testing, track record and
application expertise to provide
the right sensor solution for its
customers. Customers trust
and depend on Honeywell
temperature sensors every
day for their precision, stability,
reliability and quality.
Temperature Sensors Line Guide
Packaged
Temperature Probes
ES110 Series ES120 Series
Temperature sensing type air/gas immersion
Sensing element NTC NTC or KTY
Nominal resistance at
25 °C [77 °F] 2000 Ohm 2000 Ohm
Operating temperature range -40 °C to 150 °C [-40 °F to 302 °F] -40 °C to 150 °C [-40 °F to 302 °F]
Housing material brass brass
Electrical and mechanical
interface
overmolded connector with M10x1.25 or
M12 x 1.50 thread
overmolded connector with M10x1.25,
M14 x 1.50 thread or 1/8 PTF
Packaged
Temperature Probes
Honeywell / RQQ:
Sensing and Productivity Solutions 3
6655 Series 500 Series
Temperature sensing type air/surface air/gas, immersion, surface, and liquid level
Sensing element NTC NTC
Nominal resistance at
25 °C [77 °F]
10,000 Ohm, 12,000
Ohm 200 Ohm to 1,000,000 Ohm (inclusive)
Operating temperature range -20 °C to 110 °C [-4 °F
to 230 °F] -60 °C to 300 °C [-76 °F to 572 °F] (inclusive)
Housing material phenolic plastic, aluminum, stainless steel, epoxy filled, tin- or
nickel-plated copper, ceramic or kynar-filled tubing
Electrical and mechanical
interface
quick connect terminal:
(90°, 0.25 in), (0°, 0.25
in), (45°, 0.25 in), (90°,
0.1875 in)
wide variety of connectors and lead types, materials and
insulation
HEL-705, 707, 710 Series HEL-775 Series
Sensor type 100 Ohm, 1000 Ohm platinum RTD 100 Ohm, 1000 Ohm platinum RTD
Temperature coeffiecient 0.00385 Ohm/Ohm/°C, 0.00375 Ohm/
Ohm/°C
0.00385 Ohm/Ohm/°C, 0.00375 Ohm/
Ohm/°C
Temperature sensing range
TFE Teflon: -70° to +260°C
(-94° to +500°F)
fiberglass: -75° to +500°C
(-100° to +932°F)
-55 °C to 150 °C
[-67 °F to 302 °F]
Packaging type alumina tube ceramic case
Termination 28 ga. or 24 ga. leadwire SIP
Base resistance and
interchangeability
100 Ohm ±1; 0.6 Ohm at 0 °C,
100 Ohm ±1; 1.2 Ohm at 0 °C,
1000 Ohm ±1; 0.6 Ohm at 0 °C,
1000 Ohm ±1; 1.2 Ohm at 0 °C
100 Ohm ±1; 0.6 Ohm at 0 °C,
100 Ohm ±1; 1.2 Ohm at 0 °C,
1000 Ohm ±1; 0.6 Ohm at 0 °C,
1000 Ohm ±1; 1.2 Ohm at 0 °C
Self-heating <15 mW/°C for 0.85 O.D. typ. <6,8 mW/°C typ.,
9,7 mW/°C typ.
Packaged
Temperature Probes
Discrete RTD
Sensors
Discrete and Packaged RTD
Sensors: Our platinum-based
RTDs are laser-trimmed for
accuracy and flexibility —
designed to offer stable and
fast linear outputs, accurate
and interchangeable,
plus plastic and ceramic,
miniaturized and surface
mount housings (including
printed circuit board
termination). Potential
applications include
motor overload and
semiconductor protection,
electronic assembly thermal
management and temperature
compensation, as well as
HVAC equipment.
Discrete Thermistors:
These sensors don’t amplify,
rectify, polarize or generate
a signal, but rather change
resistance with any change
in temperature. The change
can occur in the surrounding
temperature or by passing a
current through the thermistor
to self-heat.
Sensors
4 Sensing and Productivity Solutions
Temperature Sensors Line Guide
HRTS Series TD Series
Sensor type 100 Ohm, 1000 Ohm platinum RTD 2000 Ohm silicon resistive element
Temperature coeffiecient 0.00385 Ohm/Ohm/°C, 0.00375 Ohm/Ohm/°C N/A
Temperature sensing range -70 °C to 260 °C [-94 °F to 500 °F] -40 °C to 150 °C [-40 °F to 302 °F]
Packaging type ceramic case plastic or threaded aluminum case
Termination leadwires SIP or leadwires
Base resistance and
interchangeability
100 Ohm ±1; 0.6 Ohm at 0 °C,
100 Ohm ±1; 1.2 Ohm at 0 °C,
1000 Ohm ±1; 0.6 Ohm at 0 °C,
1000 Ohm ±1; 1.2 Ohm at 0 °C
R2000 Ohm ±5 Ohm at 20 °C
Self-heating <0,3 mW/°C typ. N/A
Discrete and
Packaged RTD
Sensors
HEL-777/776 Series 700 Series
Sensor type 100 Ohm, 1000 Ohm platinum RTD 100 Ohm, 1000 Ohm platinum RTD
Temperature coeffiecient 0.00385 Ohm/Ohm/°C, 0.00375 Ohm/Ohm/°C 0.00385 Ohm/Ohm/°C, 0.00375 Ohm/Ohm/°C
Temperature sensing range -55 °C to 150 °C [-67 °F to 302 °F] -70 °C to 500 °C [-94 °F to 932 °F]
lead version: -50 °C to 130 °C [-58 °F to 266 °F]
Packaging type molded plastic radial chip or surface mount axial flip chip
Termination SIP leadwires or solderpads
Base resistance and
interchangeability
100 Ohm ±1; 0.6 Ohm at 0 °C,
100 Ohm ±1; 1.2 Ohm at 0 °C,
1000 Ohm ±1; 0.6 Ohm at 0 °C,
1000 Ohm ±1; 1.2 Ohm at 0 °C
100 Ohm ±1; 0.6 Ohm at 0 °C,
100 Ohm ±1; 1.2 Ohm at 0 °C,
1000 Ohm ±1; 0.6 Ohm at 0 °C,
1000 Ohm ±1; 1.2 Ohm at 0 °C
Self-heating <15 mW/°C typ. 0,4k /mW, 0.6k /mW or 0.8k/mW at 0 °C [32 °F]
Discrete RTD
Sensors
Sensing and Productivity Solutions 5
111 Series 112 Series 115 Series
Description small, hermetically-sealed glass bead large, hermetically-sealed glass bead E-I tested and matched beads on header
assembly
Operating temperature range -60 °C to 300 °C [-76 °F to 572 °F] -60 °C to 300 °C [-76 °F to 572 °F] -60 °C to 300 °C [-76 °F to 572 °F]
Dissipation constant in still air 0,1 mW/°C 0,4 mW/°C varies with assembly type
Time constant in air 0.5 s 4.0 s 0.5 s
Nominal resistance
at [25 °F to 77 °F]
1,000 Ohm, 2,000 Ohm, 8,000 Ohm,
10,000 Ohm, 100,000 Ohm
200 Ohm, 500 Ohm, 1,000 Ohm, 2,000
Ohm, 5,000 Ohm, 10,000 Ohm, 50,000
Ohm, 100,000 Ohm, 500,000 Ohm,
2,000,000 Ohm
2,000 Ohm, 8,000 Ohm
Maximum diameter 0,36 mm [0.014 in] 1,14 mm [0.045 in] 0,36 mm [0.014 in]
Termination material platinum iridium platinum iridium glass to metal header
Lead length 9,6 mm [0.375 in] 9,6 mm [0.375 in] 31,75 mm [1.25 in]
120 Series 121 Series
Description mini glass probe standard glass probe
Operating temperature range -60 °C to 300 °C [-76 °F to 572 °F] -60 °C to 300 °C [-76 °F to 572 °F]
Dissipation constant in still air 0,7 mW/°C, 1,0 mW/°C 1,0 mW/°C
Time constant in air 10.0 s 22.0 s
Nominal resistance
at [25 °F to 77 °F] 1,000 Ohm, 2,000 Ohm, 10,000 Ohm 2,000 Ohm, 5,000 Ohm, 10,000 Ohm, 50,000 Ohm, 100,000
Ohm, 1,000,000 Ohm
Maximum diameter 1,5 mm [0.060 in] 2,54 mm [0.10 in]
Termination material dumet dumet
Lead length 31,8 mm [1.25 in] 50,8 mm [2.00 in]
Discrete Thermistors
Discrete Thermistors
6 Sensing and Productivity Solutions
Temperature Sensors Line Guide
135 Series 140 / 142 Series 143 Series
Description glass encapsulated chip, DO-35 type disc disc
Operating temperature range -60 °C to 300 °C [-76 °F to 572 °F] -60 °C to 150 °C [-76 °F to 302 °F] -60 °C to 150 °C [-76 °F to 302 °F]
Dissipation constant in still air 2,5 mW/°C 3,0 mW/°C / 4,0 mW/°C 5 to 7 mW/°C
Time constant in air 4.0 s 10.0 s 16.0 s
Nominal resistance
at [25 °F to 77 °F]
1,000 Ohm; 2,000 Ohm; 5,000 Ohm;
10,000 Ohm; 20,000 Ohm; 25,000 Ohm;
30,000 Ohm; 47,000 Ohm; 50,000 Ohm;
100,000 Ohm; 200,000 Ohm; 230,000
Ohm; 500,000 Ohm; 1,000,000 Ohm;
5,000,000 Ohm
500 Ohm; 1,000 Ohm; 3,000 Ohm; 5,000
Ohm; 8,000 Ohm; 10,000 Ohm; 25,000
Ohm; 100,000 Ohm
100 Ohm; 200 Ohm; 1,000 Ohm;
3,000 Ohm; 5,000 Ohm; 30,000 Ohm
Maximum diameter 2,0 mm [0.080 in] 2,54 mm [0.10 in] 5,08 mm [0.20 in]
Termination material tinned copper-clad steel tinned copper tinned copper
Lead length 28,6 mm [1.125 in] 38,1 mm [1.50 in] 38,1 mm [1.50 in]
Discrete Thermistors
126 Series 128 Series 129 Series
Description matched large glass bead matched mini glass probe matched large glass probe
Operating temperature range -60 °C to 300 °C [-76 °F to 572 °F] -60 °C to 300 °C [-76 °F to 572 °F] -60 °C to 300 °C [-76 °F to 572 °F]
Dissipation constant in still air 0,8 mW/°C 2,1 mW/°C 3,0 mW/°C
Time constant in air 4.0 s 10.0 s 22.0 s
Nominal resistance
at [25 °F to 77 °F] 2,000 Ohm; 100,000 Ohm 2,000 Ohm; 15,000 Ohm 2,000 Ohm; 4,000 Ohm
Maximum diameter 2,54 mm [0.10 in] 3,05 mm [0.120 in] 5,08 mm [0.20 in]
Termination material platinum iridium dumet dumet
Lead length 9,6 mm [0.375 in] 31,8 mm [1.25 in] 50,8 mm [2.00 in]
Discrete Thermistors
Honeywell
Sensing and Productivity Solutions 7
173 Series 175 Series
Description EIA 0805 surface mount, end-banded EIA 1206 surface mount, end-banded
Operating temperature range -60 °C to 125 °C [-76 °F to 257 °F] -60 °C to 125 °C [-76 °F to 257 °F]
Dissipation constant in still air 3,5 mW/°C 3,5 mW/°C
Time constant in air 10.0 s 10.0 s
Nominal resistance
at [25 °F to 77 °F]
500 Ohm, 5,000 Ohm, 10,000 Ohm, 22,000 Ohm, 33,000 Ohm,
47,000 Ohm, 50,000 Ohm, 100,000 Ohm
5,000 Ohm, 10,000 Ohm, 50,000 Ohm, 100,000 Ohm,
440,000 Ohm
Maximum diameter EIA 0805 SMD EIA 1206 SMD
Termination material solder plated NI barrier solder plated NI barrier
Lead length N/A N/A
192 Series 194 Series
Description Uni-Curve with bare leads and epoxy Uni-Curve with insulated leads and epoxy
Operating temperature range -60 °C to 150 °C [-76 °F to 302 °F] -60 °C to 150 °C [-76 °F to 302 °F]
Dissipation constant in still air 0,75 mW/°C 0,75 mW/°C
Time constant in air 15.0 s 15.0 s
Nominal resistance
at [25 °F to 77 °F]
500 Ohm, 1,000 Ohm, 2,252 Ohm,
3,000 Ohm, 5,000 Ohm, 10,000 Ohm, 30,000 Ohm,
50,000 Ohm, 100,000 Ohm
2,252 Ohm, 3,000 Ohm, 5,000 Ohm, 10,000 Ohm,
30,000 Ohm, 100,000 Ohm, 50,000 Ohm
Maximum diameter 2,413 mm [0.095 in] 2,413 mm [0.095 in]
Termination material tinned copper, alloy 180 solid nickel, Teflon insulated
Lead length 38,1 mm [1.50 in] 38,1 mm [1.50 in]
Discrete Thermistors
Discrete Thermistors
8 Sensing and Productivity Solutions
Temperature Sensors Line Guide
197 Series ICL Series
Description chip with bare leads and epoxy inrush current limiter
Operating temperature range -60 °C to 125 °C [-76 °F to 257 °F] -40 °C to 185 °C [-40 °F to 365 °F]
Dissipation constant in still air 0,75 mW/°C 12.7 mW/°C to 23 mW/°C
Time constant in air 15.0 s 32 s to 93 s
Nominal resistance
at [25 °F to 77 °F]
300 Ohm, 1,000 Ohm, 3,000 Ohm,
5,000 Ohm, 10,000 Ohm, 50,000 Ohm, 100,000 Ohm 0.5 Ohm to 220 Ohm +/- 20 %
Maximum diameter 2,413 mm [0.095 in] 9.5 mm [0.374 in] to 32 mm [1.26 in]
Termination material tinned copper, alloy 180 tinned copper
Lead length 38,1 mm [1.50 in] 1 in min.
Discrete Thermistors
Sensing and Productivity Solutions 9
ES110 Series.
Features: Exposed thermistor • Rugged
design • Brass encapsulation • Plastic
overmold • Enhanced response time
• Wide operating temperature range
Benefits: Overmolded, hexagonal shape
for easy installation. Two end configurations
available, depending on response or degree
of protection required. All-plastic design
reduces heat loss through the sensor.
Exposed thermistor offers fast response
for air/gas sensing, especially for potential
transportation engine management systems
and industrial applications.
ES120 Series.
Features: Enclosed thermistor • Rugged
design • Brass encapsulation • Plastic
overmold • Wide operating temperature
range
Benefits: Overmolded, hexagonal shape
for easy installation. All-plastic design
reduces heat loss through the sensor.
Enclosed thermistor may potentially
be used for liquid temperature sensing
in engine management systems and
industrial applications.
6655 Series.
Features: Air/surface temperature
sensing • NTC thermistor output • Low
cost • Low, compact profile • Tight
interchangeability • Enhanced accuracy
• Enhanced response time • Wide
operating temperature range • Variety of
mounting brackets • Widely used sensor
package footprint • Enhanced stability/
low drift
Benefits: Offers temperature
measurements with enhanced response
and accuracy on most flat surfaces and
pipes in non-condensing applications.
Allows greater flexibility in temperature
monitoring and controlling. Tight
interchangeability eliminates or reduces
need for calibration. A wide operating
temperature range allows application
flexibility. Potential applications include
water heaters and boilers, industrial ovens
and ranges, copier diffuser rollers, and
HVAC compressor or duct temperature
sensing.
DISCRETE RTD SENSORS
HEL-700 Series.
Features: Linear resistance vs.
temperature • Accurate and
interchangeable • Enhanced stability
• Teflon or fiberglass lead wires • Wide
temperature range • Ceramic case
material • Multiple sizes
Benefits: Fully assembled and ready to use
without need for fragile splices to extension
leads. Wide temperature range covers
most potential applications such as HVAC,
electronic assemblies and process control.
HEL-775 Series.
Features: Linear resistance vs.
temperature • Accurate and
interchangeable • Enhanced stability
• Thin film platinum • Ceramic SIP
package • Solderable leads • Small size
Benefits: Ceramic SIP package with
solderable leads provides strong
connections for wires or printed circuits.
Ideal for PCBs, temperature probes and
other lower temperature applications
including HVAC, electronic assemblies
and process control applications.
HEL-777/776 Series.
Features: Linear resistance vs.
temperature • Accurate and
interchangeable • Enhanced stability
• Thin film platinum • Molded plastic SIP
package • Solderable leads • Small size
Benefits: Molded plastic SIP package
with solderable leads provides strong
connections for wires or printed circuits.
1000 Ohm, 375 alpha version provides
10X greater sensitivity and signal to noise.
Ideal for PCBs, temperature probes, or
other potential applications including
HVAC, electronic assemblies and process
control.
700 Series.
Features: Linear resistance vs.
temperature • Enhanced accuracy
• Interchangeability • Surface mount
versions • Enhanced stability • Enhanced
time response • Wide temperature range
• Cost effective
Benefits: Economical, miniature
temperature sensors available in two
sizes each of leaded and surface mount
configurations. Surface mount in industry-
standard 0805 and 1206 packages. 100
Ohm and 1000 Ohm base resistance
in both 3850 ppm/K and 3750 ppm/K
temperature coefficients (385 and 375
alphas). Tolerances meet DIN class A,
DIN class B and DIN class 2B industry
standards. Wide temperature range
covers most potential applications.
Including HVAC, electronic assemblies,
thermal management and process control.
HRTS Series.
Features: Linear resistance vs.
temperature • Resistance interchangeable
• Accurate • Fast • Laser trimmed • Wide
temperature range
Benefits: Fully assembled and ready
to use without need for fragile splices
to extension leads. Wide temperature
range covers most potential applications
including HVAC, electronic assemblies
and process control applications.
TD Series.
Features: Linear resistance vs.
temperature • Interchangeable without
recalibration • Thin film • Laser trimmed
• Long term stability • Air or liquid
temperature sensing • Cost effective
Benefits: Provide 8 Ohm/°C sensitivity
with inherently near linear output.
Completely interchangeable without
sensor-to-sensor recalibration. Silicon
chip sensing element with proven thin
film processing reliability. Individually
laser trimmed. TD4A environmentally
sealed liquid temperature sensors simple
to install. TD5A miniature temperature
sensors used where space is at a
premium. Very small thermal mass for
rapid response to temperature changes in
potential industrial applications including
HVAC, semiconductor protection, and
process control.
DISCRETE THERMISTORS
111 Series.
Features: Enhanced response time
• Hermetically sealed in glass • Enhanced
long-term stability • Micro size • Relatively
uniform size • Weldable platinum iridium
leads
10 Sensing and Productivity Solutions
Benefits: Highly sensitive to electric
power. Potential for use in self-
heat applications such as gas flow
measurement and thermal conductivity
analysis. Micro size for use in extremely
small application spaces, such as medical
assemblies.
112 Series.
Features: Enhanced response time
• Hermetically sealed in glass • Enhanced
long-term stability • Small size • Meets
MIL-T-23648 • Weldable platinum iridium
leads
Benefits: Small sensors designed to
provide maximum stability for potential
low cost, general purpose temperature
measurement and control applications
as well as most stringent military and
aerospace applications.
115 Series.
Features: E-I matched in air or helium
• Resistance matched at 25 °C [77 °F]
• Interchangeable pairs • Extended life
• Compression-type glass hermetic seal
• High pressure solder seal
Benefits: Two beads, each bead mounted
to a special hermetically-sealed header.
Use higher resistance units at higher
ambient temperatures for maximum
sensitivity. Potential for use in gas
chromatography, thermal conductivity gas
analysis instruments, medical and military/
aerospace applications.
120 Series.
Features: Hermetically sealed in glass
• Enhanced reliability and stablility
• Weldable/solderable dumet leads
Benefits: Shock resistant, rugged,
glass encapsulated units often ideal
for immersion in fluid and convenient
for mounting in air sensing assemblies.
Extremely reliable. Wide variety of
potential military and aerospace
applications.
121 Series.
Features: Hermetically sealed in glass
• Enhanced reliability and stablility
• Weldable/solderable dumet leads
Benefits: Shock resistant, rugged,
glass encapsulated units often ideal
for immersion in fluid and convenient
for mounting in air sensor sensing
assemblies. Enhanced reliability. Potential
for use in a wide variety of military and
aerospace applications.
126 Series.
Features: Hermetically sealed in glass
• Interchangeability • Accuracy
• Enhanced sensitivity • Enhanced
stability • Enhanced reliability • Small size
• Cost effective
Benefits: May be selected to tolerances
only limited to the system’s capability
available to test them. Precision sensing
elements used where curve-matched
interchangeability is required for precise
temperature control and precision
temperature indication.
128 Series.
Features: Hermetically sealed in glass
• Interchangeability • Accuracy
• Enhanced sensitivity, stability and
reliability • Miniature size • Cost effective
Benefits: Miniature size for applications
where space is at a premium. May be
selected to tolerances only limited to the
system’s capability available to test them.
Precision sensing elements for where
curve-matched interchangeability is
required for precise temperature control
and precision temperature indication
such as military, aerospace, medical, and
instrumentation test equipment.
129 Series.
Features: Interchangeability • Accuracy
• Enhanced sensitivity, stability and
reliability • Small size • Cost effective
Benefits: May be selected to tolerances
only limited to the system’s capability
available to test them. Precision sensing
elements for where curve-matched
interchangeability is required for precise
temperature control and precision
temperature indication such as military,
aerospace, medical and instrumentation
test equipment.
135 Series.
Features: Rugged DO-35 glass
encapsulation • Enhanced temperature
capability • Enhanced reliability • Uniform
dimensions • Tape and reel • Cost
effective
Benefits: Uniform dimensions and tape
and reel for automated assembly. Rugged
sensor designed for potential high-volume,
cost-sensitive applications that demand
enhanced reliability.
140 Series.
Features: Cost effective • PC board
mountable • Rugged design • Versatile
• Solderable leads
Benefits: Broad range of custom
resistance values and R/T curves.
Potential applications include low-cost
applications with a maximum temperature
of 150 °C [302 °F].
143 Series.
Features: Rugged design • PC board
mountable • Solderable leads • Cost
effective
Benefits: Broad range of custom
resistance values and R/T curves.
Potentially for use in high-volume, cost-
sensitive applications.
173 Series.
Features: Surface mount • Tape and reel
• Glass-coated ceramic • Solder-plated Ni
• 0805 EIA package • Cost effective
Benefits: Surface mount for automated
pick and place. Tape and reel for high
volume applications such as PC boards.
Glass-coated ceramic designed for long
term reliability. Solder-plated Ni-barrier
terminations easy to solder. Potential
for use in high-volume, cost-sensitive
applications.
175 Series.
Features: Surface mount • Tape and reel
• Glass-coated ceramic • Solder-plated Ni
• 1206 EIA package • Cost effective
Benefits: Surface mount for automated
pick and place. Tape and reel for high
volume applications such as PC boards.
Glass-coated ceramic design for long
term reliability. Solder-plated Ni-barrier
terminations easy to solder. Potential
for use in high-volume, cost-sensitive
applications.
Honeywell
Sensing and Productivity Solutions 11
Sensing and Productivity Solutions
Honeywell
1985 Douglas Drive North
Golden Valley, MN 55422
honeywell.com
009033-4-EN IL50
March 2016
Copyright © 2016 Honeywell International Inc. All rights reserved.
192 Series.
Features: Resistance temperature curve
interchangeability • Accuracy • Enhanced
stability • Enhanced life • Cost effective
• Small size • Epoxy coated
Benefits: Resistance temperature-
matched interchangeable units designed
to provide cost savings by eliminating
need for individual resistance temperature
calibration and standardization of circuit
components. Designed to simplify
design and replacement in temperature
measurement, indication, control and
compensation of ambient temperature
effects on a variety of integrated circuits
and other semiconductor devices.
194 Series.
Features: Resistance temperature curve
interchangeability • Accuracy • Enhanced
stability • Enhanced life • Cost effective
• Small size • Epoxy coated • Teflon-
coated leads
Benefits: Resistance temperature-
matched interchangeable units designed
to provide cost savings by eliminating
need for individual resistance temperature
calibration and standardization of circuit
components. Simplifies design and
replacement in temperature measurement,
indication, control and compensation
of ambient temperature effects on a
variety of integrated circuits and other
semiconductor devices.
197 Series.
Features: Rapid response times • Small
size • Epoxy coated
Benefits: Broad range of custom
resistance and R/T values for potential
applications including communications,
medical, office automation, instrumentation
test equipment, and aerospace
electronics.
WARNING
PERSONAL INJURY
DO NOT USE these products as
safety or emergency stop devices
or in any other application where
failure of the product could result in
personal injury.
Failure to comply with these
instructions could result in death or
serious injury.
WARNING
MISUSE OF DOCUMENTATION
The information presented in this
catalogue is for reference only. DO
NOT USE this document as product
installation information.
Complete installation, operation and
maintenance information is provided
in the instructions supplied with each
product.
Failure to comply with these
instructions could result in death or
serious injury.
Warranty. Honeywell warrants goods of
its manufacture as being free of defective
materials and faulty workmanship.
Honeywell’s standard product warranty
applies unless agreed to otherwise by
Honeywell in writing; please refer to your
order acknowledgement or consult your
local sales office for specific warranty
details. If warranted goods are returned to
Honeywell during the period of coverage,
Honeywell will repair or replace, at its
option, without charge those items it finds
defective. The foregoing is buyers sole
remedy and is in lieu of all warranties,
expressed or implied, including those
of merchantability and fitness for a
particular purpose. In no event shall
Honeywell be liable for consequential,
special, or indirect damages.
ICL Series.
Features: Cost effective • Enhanced
reliability • Special high temp protective
coating • Rugged design • PCB board
mountable
Benefits: Designed to prevent damage to
other electrical components. ICL absorbs
electrical surge and the thermisotor’s
resistance decreases by a factor of
10 to 50; power drop across the ICL is
reduced accordingly. For use in potential
applications where the inrush of current
can damage components in a switching
power supply and other power devices
when the equipment is turned on.
While we provide application assistance
personally, through our literature and
the Honeywell web site, it is up to the
customer to determine the suitability of the
product in the application.
Specifications may change without notice.
The information we supply is believed to
be accurate and reliable as of this printing.
However, we assume no responsibility for
its use.
For more information about Honeywell
Sensing and Productivity Solutions’
products, call +1-815-235-6847 or 1-800-
537-6945, visit sensing.honeywell.com, or
e-mail inquiries to info.sc@honeywell.com

Products related to this Datasheet

THERM NTC 500KOHM 4261K DO35
Available Quantity: 1,045
Unit Price: 5.15
THERMISTOR NTC 50KOHM 3974K DO35
Available Quantity: 483
Unit Price: 11.37
THERMISTOR NTC 10KOHM 3518K BEAD
Available Quantity: 170
Unit Price: 21.2
THERMISTOR NTC 10KOHM DO35
Available Quantity: 84
Unit Price: 14.71
THERMISTOR NTC 50KOHM DO35
Available Quantity: 6
Unit Price: 18.29
THERMISTOR NTC 2KOHM 3468K DO35
Available Quantity: 0
Unit Price: 0
THERMISTOR NTC 5KOHM 3974K DO35
Available Quantity: 0
Unit Price: 7.26
THERMISTOR NTC 2KOHM 3068K
Available Quantity: 0
Unit Price: 140.6639
THERM NTC 100KOHM 4250K 0805
Available Quantity: 0
Unit Price: 0
THERMISTOR NTC 20KOHM 3974K DO35
Available Quantity: 0
Unit Price: 3.57148
THERMISTOR NTC 1MOHM BEAD
Available Quantity: 0
Unit Price: 0
THERMISTOR NTC 2KOHM BEAD
Available Quantity: 0
Unit Price: 54.4202
THERMISTOR NTC 50KOHM 4061K BEAD
Available Quantity: 0
Unit Price: 16.9187
THERMISTOR NTC 10KOHM 0805
Available Quantity: 0
Unit Price: 0
THERMISTOR NTC 30KOHM 4000K 0805
Available Quantity: 0
Unit Price: 0
THERMISTOR NTC 4KOHM PROBE
Available Quantity: 0
Unit Price: 351.4096
THERMISTOR NTC 5KOHM PROBE
Available Quantity: 0
Unit Price: 217.036
THERMISTOR NTC 2KOHM PROBE
Available Quantity: 0
Unit Price: 0
THERMISTOR NTC 2KOHM 3518K PROBE
Available Quantity: 0
Unit Price: 0
THERMISTOR NTC 2KOHM PROBE
Available Quantity: 0
Unit Price: 0
THERMISTOR NTC 4KOHM 3518K PROBE
Available Quantity: 0
Unit Price: 0
THERMISTOR NTC 4KOHM 3518K PROBE
Available Quantity: 0
Unit Price: 0
THERM NTC 100KOHM 4250K 0805
Available Quantity: 0
Unit Price: 0
THERMISTOR NTC 1KOHM 3348K DO35
Available Quantity: 0
Unit Price: 0
THERMISTOR NTC 10KOHM DO35
Available Quantity: 0
Unit Price: 0
THERMISTOR NTC 10KOHM DO35
Available Quantity: 0
Unit Price: 0
THERMISTOR NTC 10KOHM 3974K BEAD
Available Quantity: 0
Unit Price: 0
SENSOR RTD 1KOHM 0.1% PROBE
Available Quantity: 0
Unit Price: 57.4036
THERMISTOR NTC 10KOHM 0805
Available Quantity: 0
Unit Price: 0
THERMISTOR NTC 100KOHM 1206
Available Quantity: 0
Unit Price: 0