PT78NR100 Series Datasheet by Texas Instruments

View All Related Products | Download PDF Datasheet
1mm Texas Instruments PT 7sN R1:| I: {ii TEXAS INSTRUMENTS
For technical support and more information, see inside back cover or visit www.ti.com/powertrends
PT78NR100 Series
Standard Application
C1 = Required 100µF electrolytic (1)
C2 = Required 100µF electrolytic (1)
Ordering Information
PT78NR1
Pin-Out Information
Pin Function
1+V
in
2-V
out
3 GND
Negative output from positive input
Wide Input Range
Self-Contained Inductor
Short Circuit Protection
Over-Temperature Protection
Fast Transient Response
The PT78NR100 Series creates a
negative output voltage from a posi-
tive input voltage greater than 7V.
These easy-to-use, 3-terminal, Inte-
grated Switching Regulators (ISRs)
have maximum output power of 5
watts and a negative output voltage
that is laser trimmed. They also have
excellent line and load regulation.
1 Amp Plus to Minus Voltage
Integrated Switching Regulator
PT78NR100
+
-Vout
COMCOM
Vin
1
3
2
C2
C1 +
XX Y
Pkg Style 500
SLTS058B
(Revised 8/31/2000)
Output Voltage
03 = -3.0 Volts
05 = -5.0 Volts
52 = -5.2 Volts
06 = -6.0 Volts
07 = -7.0 Volts
08 = -8.0 Volts
09 = -9.0 Volts
10 = -10.0 Volts
12 = -12.0 Volts
14 = -13.9 Volts
15 = -15.0 Volts
Package Suffix
V = Vertical Mount
S = Surface Mount
H = Horizontal
Mount
Specifications
Characteristics
PT78NR100 SERIES
(Ta= 25°C unless noted) Symbols Conditions Min Typ Max Units
Output Current IoOver Vin range Vo=-5V 0.05 (2) — 1.00
Vo=-6V 0.05 (2) —0.8
V
o
=-7, -8, -9V 0.05 (2) 0.55 A
Vo=-10V 0.05 (2) —0.5
V
o
=-12V 0.05 (2) — 0.40
Vo=-13.9, -15V 0.05 (2) — 0.30
Short Circuit Current Isc Vin=10V — 4×Imax — Apk
Inrush Current Iir Vin=10V — 4 — A
tir On start-up 0.5 mSec
Input Voltage Range Vin 0.1 Io Imax Vo=-5V 7 25 V
Vo=-6, -7, -8, -9V 7 21 V
Vo=-10, -12V 7 18 V
Vo=-13.9, -15V 7 15 V
Output Voltage Tolerance VoOver Vin range ±1.0 ±3.0 %Vo
Ta=-20°C to +70°C
Line Regulation Regline Over Vin range ±0.5 ±1.0 %Vo
Load Regulation Regload 0.1 Io Imax ±0.5 ±1.0 %Vo
Vo Ripple/Noise VnVin=10V, Io=Imax —±2—%V
o
Transient Response ttr 50% load change 100 250 µSec
(with 100µF output cap) Vo over/undershoot 5.0 %Vo
Efficiency ηVin=10V, Io=0.5×Imax, Vo = -5V 75 %
Switching Frequency ƒoOver Vin and Io ranges 600 650 700 kHz
Absolute Maximum TaFree Air Convection, (40-60LFM) -40 +85 (3) °C
Operating Temperaturte Range Over Vin Range
Thermal Resistance θja Free Air Convection, (40-60LFM) 45 °C/W
Storage Temperature Ts -40 +125 °C
Mechanical Shock Per Mil-STD-883D, Method 2002.3 500 G’s
Mechanical Vibration Per Mil-STD-883D, Method 2007.2, —5 G’s
20-2000 Hz, soldered in a PC board
Weight — 6.5 Grams
Notes: (1) The PT78NR100 Series requires a 100µF electrolytic or tantalum capacitor at both the input and output for proper operation in all applications. The input
capacitor, C1 must have a ripple current rating
600 mArms, and an ESR
0.2
.
(2) The ISR will operate down to no load with reduced specifications.
(3) See Thermal Derating chart.
Not Recommended for New Designs
{ii TEXAS INSTRUMENTS
For technical support and more information, see inside back cover or visit www.ti.com/powertrends
Typical Characteristics
0
0.1
0.2
0.3
0.4
0.5
0.6
0.7
0.8
0.9
1
7 101316192225 0
0.05
0.1
0.15
0.2
0.25
0.3
0.35
0.4
7 10131619
0
0.1
0.2
0.3
0.4
0.5
0.6
7 111519
PT78NR105 -5.0 VDC (See Note A) PT78NR109 -9.0 VDC (See Note A) PT78NR112 -12.0 VDC (See Note A)
Efficiency vs Output Current
Ripple vs Output Current
Thermal Derating (Ta) (See Note B)
Power Dissipation vs Output Current
Efficiency - %Ripple-(mV)Iout-(Amps)PD-(Watts)
Efficiency - %Ripple-(mV)
Iout-(Amps)
Iout-(Amps)PD-(Watts)
Note A: All data listed in the above graphs, except for derating data, has been developed from actual products tested at 25°C. This data is considered typical data for the ISR.
Note B: Thermal derating graphs are developed in free air convection cooling of 40-60 LFM. (See Thermal Application Notes.)
Iout-(Amps)
Iout-(Amps)
Iout-(Amps)
Iout-(Amps)
Iout-(Amps) Iout-(Amps)
Vin-(Volts) Vin-(Volts)Vin-(Volts)
40
50
60
70
80
90
100
0 0.2 0.4 0.6 0.8 1
7.0V
12.0V
15.0V
20.0V
25.0V
Vin
0
40
80
120
160
200
0 0.2 0.4 0.6 0.8 1
25.0V
20.0V
15.0V
12.0V
7.0V
Vin
85°C
60°C
85°C
70°C
85°C
0
0.2
0.4
0.6
0.8
1
1.2
1.4
1.6
0 0.1 0.2 0.3 0.4 0.5
21.0V
18.0V
15.0V
12.0V
7.0V
Vin
40
50
60
70
80
90
100
0 0.1 0.2 0.3 0.4 0.5
7.0V
12.0V
15.0V
18.0V
21.0V
Vin
0
40
80
120
160
200
0 0.1 0.2 0.3 0.4 0.5
21.0V
18.0V
15.0V
12.0V
7.0V
Vin
0
0.2
0.4
0.6
0.8
1
1.2
1.4
1.6
1.8
2
0 0.2 0.4 0.6 0.8 1
25.0V
20.0V
15.0V
12.0V
7.0V
Vin
70°C
70°C
Efficiency vs Output Current Efficiency vs Output Current
Ripple vs Output CurrentRipple vs Output Current
Thermal Derating (Ta) (See Note B) Thermal Derating (Ta) (See Note B)
Power Dissipation vs Output CurrentPower Dissipation vs Output Current
PT78NR100 Series
1 Amp Plus to Minus Voltage
Integrated Switching Regulator
40
50
60
70
80
90
100
0 0.1 0.2 0.3 0.4
Iout-(Amps)
Efficiency - %
7.0V
9.0V
12.0V
15.0V
18.0V
VIN
0
50
100
150
200
250
0 0.1 0.2 0.3 0.4
Iout-(Amps)
Ripple - mV
18.0V
15.0V
12.0V
9.0V
7.0V
VIN
0
0.2
0.4
0.6
0.8
1
1.2
1.4
1.6
0 0.1 0.2 0.3 0.4
Iout-(Amps)
Pd - Watts
18.0V
15.0V
12.0V
9.0V
7.0V
VIN
Not Recommended for New Designs
I TEXAS INSTRUMENTS
PACKAGE OPTION ADDENDUM
www.ti.com 5-Mar-2015
Addendum-Page 1
PACKAGING INFORMATION
Orderable Device Status
(1)
Package Type Package
Drawing Pins Package
Qty Eco Plan
(2)
Lead/Ball Finish
(6)
MSL Peak Temp
(3)
Op Temp (°C) Device Marking
(4/5)
Samples
PT78NR103H OBSOLETE SIP MODULE EFA 3 TBD Call TI Call TI -40 to 85
PT78NR103V OBSOLETE SIP MODULE EFD 3 TBD Call TI Call TI -40 to 85
PT78NR106V OBSOLETE SIP MODULE EFD 3 TBD Call TI Call TI
PT78NR108ST OBSOLETE SIP MODULE EFC 3 TBD Call TI Call TI
PT78NR108V OBSOLETE SIP MODULE EFD 3 TBD Call TI Call TI
(1) The marketing status values are defined as follows:
ACTIVE: Product device recommended for new designs.
LIFEBUY: TI has announced that the device will be discontinued, and a lifetime-buy period is in effect.
NRND: Not recommended for new designs. Device is in production to support existing customers, but TI does not recommend using this part in a new design.
PREVIEW: Device has been announced but is not in production. Samples may or may not be available.
OBSOLETE: TI has discontinued the production of the device.
(2) Eco Plan - The planned eco-friendly classification: Pb-Free (RoHS), Pb-Free (RoHS Exempt), or Green (RoHS & no Sb/Br) - please check http://www.ti.com/productcontent for the latest availability
information and additional product content details.
TBD: The Pb-Free/Green conversion plan has not been defined.
Pb-Free (RoHS): TI's terms "Lead-Free" or "Pb-Free" mean semiconductor products that are compatible with the current RoHS requirements for all 6 substances, including the requirement that
lead not exceed 0.1% by weight in homogeneous materials. Where designed to be soldered at high temperatures, TI Pb-Free products are suitable for use in specified lead-free processes.
Pb-Free (RoHS Exempt): This component has a RoHS exemption for either 1) lead-based flip-chip solder bumps used between the die and package, or 2) lead-based die adhesive used between
the die and leadframe. The component is otherwise considered Pb-Free (RoHS compatible) as defined above.
Green (RoHS & no Sb/Br): TI defines "Green" to mean Pb-Free (RoHS compatible), and free of Bromine (Br) and Antimony (Sb) based flame retardants (Br or Sb do not exceed 0.1% by weight
in homogeneous material)
(3) MSL, Peak Temp. - The Moisture Sensitivity Level rating according to the JEDEC industry standard classifications, and peak solder temperature.
(4) There may be additional marking, which relates to the logo, the lot trace code information, or the environmental category on the device.
(5) Multiple Device Markings will be inside parentheses. Only one Device Marking contained in parentheses and separated by a "~" will appear on a device. If a line is indented then it is a continuation
of the previous line and the two combined represent the entire Device Marking for that device.
(6) Lead/Ball Finish - Orderable Devices may have multiple material finish options. Finish options are separated by a vertical ruled line. Lead/Ball Finish values may wrap to two lines if the finish
value exceeds the maximum column width.
Important Information and Disclaimer:The information provided on this page represents TI's knowledge and belief as of the date that it is provided. TI bases its knowledge and belief on information
provided by third parties, and makes no representation or warranty as to the accuracy of such information. Efforts are underway to better integrate information from third parties. TI has taken and
I TEXAS INSTRUMENTS
PACKAGE OPTION ADDENDUM
www.ti.com 5-Mar-2015
Addendum-Page 2
continues to take reasonable steps to provide representative and accurate information but may not have conducted destructive testing or chemical analysis on incoming materials and chemicals.
TI and TI suppliers consider certain information to be proprietary, and thus CAS numbers and other limited information may not be available for release.
In no event shall TI's liability arising out of such information exceed the total purchase price of the TI part(s) at issue in this document sold by TI to Customer on an annual basis.
IMPORTANT NOTICE
Texas Instruments Incorporated and its subsidiaries (TI) reserve the right to make corrections, enhancements, improvements and other
changes to its semiconductor products and services per JESD46, latest issue, and to discontinue any product or service per JESD48, latest
issue. Buyers should obtain the latest relevant information before placing orders and should verify that such information is current and
complete. All semiconductor products (also referred to herein as “components”) are sold subject to TI’s terms and conditions of sale
supplied at the time of order acknowledgment.
TI warrants performance of its components to the specifications applicable at the time of sale, in accordance with the warranty in TI’s terms
and conditions of sale of semiconductor products. Testing and other quality control techniques are used to the extent TI deems necessary
to support this warranty. Except where mandated by applicable law, testing of all parameters of each component is not necessarily
performed.
TI assumes no liability for applications assistance or the design of Buyers’ products. Buyers are responsible for their products and
applications using TI components. To minimize the risks associated with Buyers’ products and applications, Buyers should provide
adequate design and operating safeguards.
TI does not warrant or represent that any license, either express or implied, is granted under any patent right, copyright, mask work right, or
other intellectual property right relating to any combination, machine, or process in which TI components or services are used. Information
published by TI regarding third-party products or services does not constitute a license to use such products or services or a warranty or
endorsement thereof. Use of such information may require a license from a third party under the patents or other intellectual property of the
third party, or a license from TI under the patents or other intellectual property of TI.
Reproduction of significant portions of TI information in TI data books or data sheets is permissible only if reproduction is without alteration
and is accompanied by all associated warranties, conditions, limitations, and notices. TI is not responsible or liable for such altered
documentation. Information of third parties may be subject to additional restrictions.
Resale of TI components or services with statements different from or beyond the parameters stated by TI for that component or service
voids all express and any implied warranties for the associated TI component or service and is an unfair and deceptive business practice.
TI is not responsible or liable for any such statements.
Buyer acknowledges and agrees that it is solely responsible for compliance with all legal, regulatory and safety-related requirements
concerning its products, and any use of TI components in its applications, notwithstanding any applications-related information or support
that may be provided by TI. Buyer represents and agrees that it has all the necessary expertise to create and implement safeguards which
anticipate dangerous consequences of failures, monitor failures and their consequences, lessen the likelihood of failures that might cause
harm and take appropriate remedial actions. Buyer will fully indemnify TI and its representatives against any damages arising out of the use
of any TI components in safety-critical applications.
In some cases, TI components may be promoted specifically to facilitate safety-related applications. With such components, TI’s goal is to
help enable customers to design and create their own end-product solutions that meet applicable functional safety standards and
requirements. Nonetheless, such components are subject to these terms.
No TI components are authorized for use in FDA Class III (or similar life-critical medical equipment) unless authorized officers of the parties
have executed a special agreement specifically governing such use.
Only those TI components which TI has specifically designated as military grade or “enhanced plastic” are designed and intended for use in
military/aerospace applications or environments. Buyer acknowledges and agrees that any military or aerospace use of TI components
which have not been so designated is solely at the Buyer's risk, and that Buyer is solely responsible for compliance with all legal and
regulatory requirements in connection with such use.
TI has specifically designated certain components as meeting ISO/TS16949 requirements, mainly for automotive use. In any case of use of
non-designated products, TI will not be responsible for any failure to meet ISO/TS16949.
Products Applications
Audio www.ti.com/audio Automotive and Transportation www.ti.com/automotive
Amplifiers amplifier.ti.com Communications and Telecom www.ti.com/communications
Data Converters dataconverter.ti.com Computers and Peripherals www.ti.com/computers
DLP® Products www.dlp.com Consumer Electronics www.ti.com/consumer-apps
DSP dsp.ti.com Energy and Lighting www.ti.com/energy
Clocks and Timers www.ti.com/clocks Industrial www.ti.com/industrial
Interface interface.ti.com Medical www.ti.com/medical
Logic logic.ti.com Security www.ti.com/security
Power Mgmt power.ti.com Space, Avionics and Defense www.ti.com/space-avionics-defense
Microcontrollers microcontroller.ti.com Video and Imaging www.ti.com/video
RFID www.ti-rfid.com
OMAP Applications Processors www.ti.com/omap TI E2E Community e2e.ti.com
Wireless Connectivity www.ti.com/wirelessconnectivity
Mailing Address: Texas Instruments, Post Office Box 655303, Dallas, Texas 75265
Copyright © 2015, Texas Instruments Incorporated

Products related to this Datasheet

DC DC CONVERTER -3V
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER -6V
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER -7V
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER -7V 0.55A
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER -7V 0.55A
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER -8V
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER -8V
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER -8V
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER -8V
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER -9V
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER -9V .55A
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER -9V
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER -15V
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER -15V
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER -15V
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER -5.2V 1A
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER -5.2V
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER -5.2V 1A
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER -3V
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER -3V
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER -3V
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER -5V
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER -6V
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER -6V
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER -6V
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER -7V
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER -9V
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER -10V
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER -10V
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER -10V
Available Quantity: 0
Unit Price: 0