760308103305 Drawing Datasheet by Würth Elektronik

View All Related Products | Download PDF Datasheet
M0 :05 45,0 :05 25,0 12‘!) SOQO 7;) w E: 0,72 :03 ‘ $ 2‘0 mm :III/i‘_—: WURTH ELEK'I'RONIK
Dimensions: [mm]
44,0 ±0,5 25,0 ±2,0
5,0 ±2,0
45,0 ±0,5
sectional drawing A-A
detail B
0,72 ±0,3
Release Paper
Adhesive Tape
PET
Ferrite
PET
Glue
Copper Coil
PET
Copper Coil
Copper Coil
A A
B
4
3
2
1
Scale - 1:1
Marking 760308103305
Product Marking:
Recommended Hole Pattern: [mm]
4,0 min.
2,0 ref.
2,0 min.
O
1,0
1 2 3 4
Scale - 1:1
Schematic:
L1
L2
12
34
Properties Test conditions Value Unit Tol.
1 2
Inductance L125 kHz/ 10 mA
13.56 MHz 8.8 1.4 µH ±10%
Q-Factor Q125 kHz/ 10 mA
13.56 MHz 30 47 typ.
Rated Current IRΔT = 40 K 2.6 5 A max.
Saturation Current ISAT 5 5 A typ.
DC Resistance RDC @ 20 °C 220 100 max.
DC Resistance RDC @ 20 °C 190 80 typ.
Self Resonant Frequency fres 22 16 MHz
Electrical Properties:
It is recommended that the temperature of the component does not exceed +105°C under worst
case conditions
Operating Temperature -20 up to +105 °C
Storage Conditions (in original
packaging) < 40 °C ; < 75 % RH
Moisture Sensitivity Level (MSL) 1
Test conditions of Electrical Properties: +20 °C, 33 % RH if not specified differently
General Information:
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CHECKED REVISION DATE (YYYY-MM-DD) GENERAL TOLERANCE PROJECTION
METHOD
CSo 001.005 2019-05-20 DIN ISO 2768-1m
DESCRIPTION
WE-WPCC Wireless Power
Transfer Receiver Coil ORDER CODE
760308103305
SIZE/TYPE BUSINESS UNIT STATUS PAGE
4544 eiSos Valid 1/6
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
Typical Inductance vs. Current Characteristics: Typical Inductance vs. Frequency Characteristics: wiin'm ELEK'I'RONIK
Typical Inductance vs. Current Characteristics:
0.0
1.0
2.0
3.0
4.0
5.0
6.0
7.0
8.0
9.0
10.0
11.0
12.0
0.0 1.0 2.0 3.0 4.0 5.0
Inductance [µH]
Current [A]
Lwpc Lnfc
Typical Inductance vs. Frequency Characteristics:
1
10
100
10 100 1000 10000 100000
Inductance [µH]
Frequency [kHz]
Lwpc Lnfc
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CHECKED REVISION DATE (YYYY-MM-DD) GENERAL TOLERANCE PROJECTION
METHOD
CSo 001.005 2019-05-20 DIN ISO 2768-1m
DESCRIPTION
WE-WPCC Wireless Power
Transfer Receiver Coil ORDER CODE
760308103305
SIZE/TYPE BUSINESS UNIT STATUS PAGE
4544 eiSos Valid 2/6
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
O-Factor vs. Frequency: Typical Temperature Rise vs. Current Characteristics: EVEfi WflRTH ELEK'I'RONIK
Q-Factor vs. Frequency:
0
25
50
10 100 1000 10000 100000
Q-factor
Frequency [kHz]
Qwpc Qnfc
Typical Temperature Rise vs. Current Characteristics:
0.0
5.0
10.0
15.0
20.0
25.0
30.0
35.0
40.0
45.0
0.0 1.0 2.0 3.0 4.0 5.0
Temperature Rise [K] Lwpc
Current [A]
Irwpc Irnfc
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CHECKED REVISION DATE (YYYY-MM-DD) GENERAL TOLERANCE PROJECTION
METHOD
CSo 001.005 2019-05-20 DIN ISO 2768-1m
DESCRIPTION
WE-WPCC Wireless Power
Transfer Receiver Coil ORDER CODE
760308103305
SIZE/TYPE BUSINESS UNIT STATUS PAGE
4544 eiSos Valid 3/6
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
5 mm s max WURTH ELEK'I'RONIK
Classification Wave Soldering Profile:
Temperature
Time
Tp
tp
Ts max
Ts typical
Ts min
First Wave
Preheat area Cool down area
Second Wave
typical temperature procedure
min temperature procedure
max temperature procedure
Profile Feature Pb-Free Assembly Sn-Pb Assembly
Preheat Temperature Min Ts min 100 °C 100 °C
Preheat Temperature Typical Ts typical 120 °C 120 °C
Preheat Temperature Max Ts max 130 °C 130 °C
Preheat Time ts from Ts min to Ts max ts70 seconds 70 seconds
Ramp-up Rate Δ T 150 °C max. 150 °C max.
Peak Temperature Tp250 °C - 260 °C 235 °C - 260 °C
Time of actual peak temperature tp
max. 10 seconds
max. 5 seconds each wave
max. 10 seconds
max. 5 seconds each wave
Ramp-down Rate, Min ~ 2 K/ second ~ 2 K/ second
Ramp-down Rate, Typical ~ 3.5 K/ second ~ 3.5 K/ second
Ramp-down Rate, Max ~ 5 K/ second ~ 5 K/ second
Time 25 °C to 25 °C 4 minutes 4 minutes
Classification Wave Soldering Profile:
refer to EN61760-1:2006
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CHECKED REVISION DATE (YYYY-MM-DD) GENERAL TOLERANCE PROJECTION
METHOD
CSo 001.005 2019-05-20 DIN ISO 2768-1m
DESCRIPTION
WE-WPCC Wireless Power
Transfer Receiver Coil ORDER CODE
760308103305
SIZE/TYPE BUSINESS UNIT STATUS PAGE
4544 eiSos Valid 4/6
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
:fVE—G WURTH ELEK'I'RONIK
Cautions and Warnings:
The following conditions apply to all goods within the product series of WE-WPCC of
Würth Elektronik eiSos GmbH & Co. KG:
General:
All recommendations according to the general technical specifications of the data sheet have to be complied with.
The usage and operation of the product within ambient conditions, which probably alloy or harm the wire isolation, has to be avoided.
If the product is potted in customer applications, the potting material might shrink during and after hardening. The product is exposed to the
pressure of the potting material with the effect that the core, wire and termination is possibly damaged by this pressure and so the
electrical as well as the mechanical characteristics are endangered to be affected. After the potting material is cured, the core, wire and
termination of the product have to be checked if any reduced electrical or mechanical functions or destructions have occurred.
The responsibility for the applicability of customer specific products and use in a particular customer design is always within the authority of
the customer. All technical specifications for standard products do also apply to customer specific products.
Cleaning agents that are used to clean the customer application might damage or change the characteristics of the component, body, pins
or termination.
Direct mechanical impact to the product shall be prevented as the core material could flake or in the worst case could break.
Product specific:
Follow all instructions mentioned in the data sheet, especially:
The soldering profile has to be complied with according to the technical reflow soldering specification, otherwise this will void the
warranty.
Reflow soldering is not applicable. Wave soldering is recommended.
All products shall be used before the end of the period of 12 months based on the product date code, if not a 100% solderability can´t
be ensured.
Violation of the technical product specifications such as exceeding the nominal rated current will void the warranty.
Due to heavy weight of the component, strong forces and high accelerations might have the effect to damage the electrical connection
or to harm the circuit board and will void the warranty.
The general and product specific cautions comply with the state of the scientific and technical knowledge and are believed to be accurate
and reliable; however, no responsibility is assumed for inaccuracies or incompleteness.
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CHECKED REVISION DATE (YYYY-MM-DD) GENERAL TOLERANCE PROJECTION
METHOD
CSo 001.005 2019-05-20 DIN ISO 2768-1m
DESCRIPTION
WE-WPCC Wireless Power
Transfer Receiver Coil ORDER CODE
760308103305
SIZE/TYPE BUSINESS UNIT STATUS PAGE
4544 eiSos Valid 5/6
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
:fVE—G WURTH ELEK'I'RONIK
Important Notes
The following conditions apply to all goods within the product range of Würth Elektronik
eiSos GmbH & Co. KG:
1. General Customer Responsibility
Some goods within the product range of Würth Elektronik eiSos GmbH & Co. KG contain statements regarding general suitability for certain
application areas. These statements about suitability are based on our knowledge and experience of typical requirements concerning the
areas, serve as general guidance and cannot be estimated as binding statements about the suitability for a customer application. The
responsibility for the applicability and use in a particular customer design is always solely within the authority of the customer. Due to this
fact it is up to the customer to evaluate, where appropriate to investigate and decide whether the device with the specific product
characteristics described in the product specification is valid and suitable for the respective customer application or not.
2. Customer Responsibility related to Specific, in particular Safety-Relevant Applications
It has to be clearly pointed out that the possibility of a malfunction of electronic components or failure before the end of the usual lifetime
cannot be completely eliminated in the current state of the art, even if the products are operated within the range of the specifications.
In certain customer applications requiring a very high level of safety and especially in customer applications in which the malfunction or
failure of an electronic component could endanger human life or health it must be ensured by most advanced technological aid of suitable
design of the customer application that no injury or damage is caused to third parties in the event of malfunction or failure of an electronic
component. Therefore, customer is cautioned to verify that data sheets are current before placing orders. The current data sheets can be
downloaded at www.we-online.com.
3. Best Care and Attention
Any product-specific notes, cautions and warnings must be strictly observed. Any disregard will result in the loss of warranty.
4. Customer Support for Product Specifications
Some products within the product range may contain substances which are subject to restrictions in certain jurisdictions in order to serve
specific technical requirements. Necessary information is available on request. In this case the field sales engineer or the internal sales
person in charge should be contacted who will be happy to support in this matter.
5. Product R&D
Due to constant product improvement product specifications may change from time to time. As a standard reporting procedure of the
Product Change Notification (PCN) according to the JEDEC-Standard inform about minor and major changes. In case of further queries
regarding the PCN, the field sales engineer or the internal sales person in charge should be contacted. The basic responsibility of the
customer as per Section 1 and 2 remains unaffected.
6. Product Life Cycle
Due to technical progress and economical evaluation we also reserve the right to discontinue production and delivery of products. As a
standard reporting procedure of the Product Termination Notification (PTN) according to the JEDEC-Standard we will inform at an early stage
about inevitable product discontinuance. According to this we cannot guarantee that all products within our product range will always be
available. Therefore it needs to be verified with the field sales engineer or the internal sales person in charge about the current product
availability expectancy before or when the product for application design-in disposal is considered. The approach named above does not
apply in the case of individual agreements deviating from the foregoing for customer-specific products.
7. Property Rights
All the rights for contractual products produced by Würth Elektronik eiSos GmbH & Co. KG on the basis of ideas, development contracts as
well as models or templates that are subject to copyright, patent or commercial protection supplied to the customer will remain with Würth
Elektronik eiSos GmbH & Co. KG. Würth Elektronik eiSos GmbH & Co. KG does not warrant or represent that any license, either expressed or
implied, is granted under any patent right, copyright, mask work right, or other intellectual property right relating to any combination,
application, or process in which Würth Elektronik eiSos GmbH & Co. KG components or services are used.
8. General Terms and Conditions
Unless otherwise agreed in individual contracts, all orders are subject to the current version of the “General Terms and Conditions of Würth
Elektronik eiSos Group”, last version available at www.we-online.com.
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CHECKED REVISION DATE (YYYY-MM-DD) GENERAL TOLERANCE PROJECTION
METHOD
CSo 001.005 2019-05-20 DIN ISO 2768-1m
DESCRIPTION
WE-WPCC Wireless Power
Transfer Receiver Coil ORDER CODE
760308103305
SIZE/TYPE BUSINESS UNIT STATUS PAGE
4544 eiSos Valid 6/6
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.

Products related to this Datasheet

WE-WPCC WIRELESS POWER CHARGING
Available Quantity: 6
Unit Price: 19.69167