Temperature Probes Datasheet by TPI (Test Products Int)

View All Related Products | Download PDF Datasheet
Temperature
Probes
Probe Tips
Penetration / Immersion
Type “F”
28 Alligator Immersion
24 Rounded Immersion
20 Pointed penetration
21 Tapered penetration
26 Corkscrew penetration
22 Chisel penetration
Sub-Mini Connector
Lumberg Connector
40 Air (Thermistor)
32 Ribbon
36 Heavy duty spring
44 Hooded
34 Between pack
42 Beaded thermocouple
48 Caged with rack clip
30 Flat disk (Thermistor)
Surface/Contact
Type “C”
Air/Gas
Type “G”
46 Caged
Bipolar
Connectors
Temperature Probe
Catalog V101 Copyright © 2008 Test Products International, Inc.
Three Year Limited Warranty on TPI Products
KrTygeV TrTygeV JrTygeV Lumberg BIVPolar Penelvalinn [ Immersion T e “F" «w— SullanelCnnlanl 1, 2 “cu
2REFER TO THE TPI WEBSITE FOR ADDITIONAL OR OEM PROBE OPTIONS
www.tpi-thevalueleader.com • 503.520.9197
Probe Type
FKM
21
Sensor Type Connector Type
F: Penetration/immersion
C: Contact/Surface
G: Air/Gas
K: Type K-thermocouple
T: Type T-thermocouple
J: Type J-thermocouples
X: Thermistor (PST)
M- Sub-miniature
L- Lumberg connector
B- Bipole
Sequential Number
Probe Tips
Sub-Mini
Connector
Lumberg
Connector
Bipolar
Connectors
40 Air (Thermistor)
28 Alligator Immersion
32 Ribbon
24 Rounded Immersion
20 Pointed penetration
21 Tapered penetration
Penetration / Immersion
Type “F”
36 Heavy duty spring
44 Hooded
34 Between pack
42 Beaded thermocouple
26 Corkscrew penetration
48 Caged with rack clip
30 Flat disk (Thermistor)
22 Chisel penetration
Air/Gas
Type “G”
Surface/Contact
Type “C”
46 Caged
What is the difference between thermocouple and thermistor probes?
Thermocouple probes utilize the reaction between two dissimilar metals to produce a voltage that changes as
temperature changes. A thermistor is a resistive with a change in temperature. In general, thermocouples
offer a wider temperature range and quicker response time than thermistors. Thermistors are typically more
accurate than thermocouples.
What are the differences between thermocouple types?
Each thermocouple uses different metals and there fore have different characteristics. Here are general
guidelines:
K-Type- Wide temperature range used in many digital thermometers. Identified by a yellow connector.
T-Type- Narrower temperature range than J-type but more accurate than K and J types, used in digital
thermometers. Identified by a blue connector.
J-Type- Narrower temperature reange the K-Type used in analog and digital thermometers. Identified by
a black connector.
Can different thermocouple types be interchanged?
No. Since each thermocouple type uses different metals in it’s construction they have different output
characteristics. Using a J-type thermocouple in a K-type thermometer will cause measurements to be very
inaccurate.
What are the differences between the connector types TPI offers?
Sub-Mini- This is an industry standard connector type allowing TPI probes to be used in any thermocouple
thermometer using this type of connector. Sub-mini connectors are quick and easy to use, simply push in and
out. A wide variety of economical probes are available with sub-mini connectors, enhancing versatility and
affordability of the temperature tester.
Lumberg- This connector uses a screw collar to attach to the thermometer and is the most secure connection
available. Lumberg connectors are designed for the rigors of food processing environments. Advantages
include:
• Strong connection - stainless steel collar holds and protects connection. Probe will not
pull out of instrument with out unscrewing the collar.
• Waterproof stainless steel will not rust and is ideal for wet, humid conditions
• Lumberg connectors are manufactured following ISO9000 quality control guidelines.
Bi-Polar- This connector is used in the TPI thermistor probe line.
Copyright © 2008 Test Products International, Inc.
Penelralinn/lmlllersin \ Penelralmn/lmmersmn F [Jamaal/Surface C Air/Gas G
www.tpi-thevalueleader.com • 503.520.9197
3
REFER TO THE TPI WEBSITE FOR ADDITIONAL OR OEM PROBE OPTIONS
K-Type Thermocouple with Sub-Mini Connector Probes
Penetration/Immersion (F) Contact/ Immersion (C)
Use for penetation into solids and immersion
into semi-solids & liquids.
Designed to measure surface temperatures
Probe
Tips
Air/Gas (G)
Measure air or gas temperatures
Air/Gas Probe Applications. (G)
Measure air temperatures in duct work.
Measure air temperature coming from diffusers while Trouble-shooting heating
and air conditioning systems.
Measure flame temperatures to trouble-shoot industrial heating applications.
Calibrate thermostats using an ambient air probe.
Penetration / Immersion Probe Applications (F)
Check internal food temperatures to assure quality control.
Measure deep fat fryers with a high temp immersion probe.
Measure liquids and semi-solid temperatures in food processing applications.
Use a reduced tip probe for quicker response times where time is crucial to
the process.
Contact/Surface Probe Applications (C)
Measure grill temperature to assure correct cooking temperatures.
Check frozen food to assure proper storage temperatures.
Measure temperatures between package to ensure proper
quality control.
Check any surface for correct process control temperatures.
Measure superheats on condensers.
Measure griddle temperature.
Measure mackinery or mold temperature with a surface probe.
Measure pipe temperatures in any industrial application.
What type of probe should I use?
The type of probe you use depends upon your application. Here are some general guidelines for different types of probes.
Penetration/Immersion (F) General purpose probe used for penetration and immersion; can be used for air, but is much slower than an air probe.
Need to select the tip type that best cuits the application.
Contact/Surface (C) Contact probes are used to measure surface temperatures. Penetration probes, with the exception of the chisel tip, can’t measure
surface temperatures. Need to select the tip type that best suits the application
Air/Gas (G) Air probes measure the air or gas temperatures. They respond significantly faster than penetration or contact probes in air. Need to select
the tip type that best fits the application.
Pointed: Can be used in air with slower response
Chisel: Can be used in air and on surfaces with
slower response
Tapered: Heavy duty, large diameter shaft for
bend resistant
Ribbon: Fast response.
Spring: Heavy duty sensing element for higher
surface temperatures
Beaded: Flexible, can be used in some liquid
immersion applications
Hooded: Rigid, hood provides protection for the
sensing element.
Caged: Rigid, cage provides maximum protec-
tion for the sensing element.
Copyright © 2008 Test Products International, Inc.
Model #
Description Application Range°F°C Probe
tip Dimensions Insulation
Material
CK11M
Contact surface
probe, water proof
Contact tempera-
tures on flat and
uneven surfaces
-58° to 500°F
-50° to 250°C 32
Stem Length: 4" (102mm)
Diameter: 0.13" (3.2mm)
Lead Length: 39.4" (1M)
IP Rating: N/A
Polyurethane
CK12M
Contact surface
probe, right angle,
waterproof
Contact tempera-
tures on flat and
uneven surfaces
-58° to 500°F
-50° to 250°C 32
Stem Length: 4" (102mm) w/90° bend
Diameter: 0.3" (7.5mm)
Lead Length: 39.4" (1M)
IP Rating: N/A
Polyurethane
CK13M
Heavy-duty contact
surface probe
Contact tempera-
tures on flat and
uneven high tem-
perature surfaces
-58° to 1202°F
-50° to 650°C 36
Stem Length: 4" (102mm)
Diameter: 0.6" (14mm)
Lead Length: 39.4" (1M)
IP Rating: N/A
Polyurethane
CK14M
Right angle heavy-
duty contact surface
probe
Contact tempera-
tures on flat and
uneven high tem-
perature surfaces
-58° to 1202°F
-50° to 650°C 36
Stem Length: 6" (152mm) w/90° bend
Diameter: 0.6" (14mm)
Lead Length: 39.4" (1M)
IP Rating: N/A
Polyurethane
CK15M
Heavy-duty contact
surface probe for
HK11M handle
Contact tempera-
tures on flat and
uneven high tem-
perature surfaces
-40° to 950°F
-40° to 510°C 36
Stem Length: 8" (203mm)
Diameter: 0.6" (14mm)
Lead Length: N/A
IP Rating: N/A
N/A
Model #
Description Application Range°F°C Probe
tip Dimensions Insulation
Material
CK16M
Heavy-duty contact
surface probe
Contact tempera-
tures on flat and
uneven high tem-
perature surfaces
-40° to 950°F
-40° to 510°C 36
Stem Length: 8" (203mm)
Diameter: 0.6" (14mm)
Lead Length: 39.4" (1M)
IP Rating: N/A
Polyurethane
CK17M
Contact surface
probe, 45 degree
angle
Contact tempera-
tures on flat and
uneven surfaces
-40° to 500°F
-50° to 250°C 32
Stem Length: 4" (102mm) w/45° bend
Diameter: 0.3" (7.5mm)
Lead Length: 39.4" (1M)
IP Rating: N/A
Polyurethane
CK18M
Contact surface
probe
Contact temper-
atures on flat
surfaces
-58° to 500°F
-50° to 250°C 32
Stem Length: N/A
Nomin: 2.36" (60mm)
Lead Length: 39.4" (1M)
IP Rating: N/A
Polyurethane
CK20M
Pipe clamp probe
Clamp probe for
pipe tempera-
tures
-58° to 212°F
-50° to 100°C N/A
Max jaw opening: 0.79"
Nominal jaw opening: 0.25"
Lead Length: 39.4" (1M)
IP Rating: N/A
Polyurethane
CK21M
Pipe clamp probe
Clamp probe for
pipe tempera-
tures
-58° to 212°F
-50° to 100°C N/A
Max jaw opening: 1.2"
Nominal jaw opening: 0.75"
Lead Length: 39.4" (1M)
IP Rating: N/A
Polyurethane
CK22M
Fast response contact
surface probe, 45 degree
angle swivel head sensor
Contact temper-
atures on flat
and uneven sur-
faces
-58° to 500°F
-50° to 250°C 32
Stem Length: 4.5" (114mm) w/45° bend
Diameter: 0.5" (12.7mm)
Lead Length: 39.4" (1M)
IP Rating: N/A
Polyurethane
CK23M
Fast response contact
surface probe, 90 degree
angle swivel head sensor
Contact temper-
atures on flat
and uneven sur-
faces
-58° to 500°F
-50° to 260°C 32
Stem Length: 4.9" (125mm) w/90° bend
Diameter: 0.5" (12.7mm)
Lead Length: 39.4" (1M)
IP Rating:
Polyurethane
FK11M
Chisel tip penetra-
tion probe
General purpose
penetration into
semi-solids and
liquids
-58° to 500°F
-50° to 250°C 20
Stem Length: 4" (102mm)
Diameter: 0.13" (3.2mm)
Lead Length: 39.4" (1M)
IP Rating: 67
Polyurethane
FK12M
Pointed tip tapered
penetration probe
Heavy duty penetra-
tion into semi-solids
and liquids tapered
shaft resist bending
-58° to 500°F
-50° to 250°C 21
Stem Length: 11.8" (300mm)
Diameter: 0.25 / 0.10" (6.4 / 2.5mm)
Lead Length: 39.4" (1M)
IP Rating: 67
Polyurethane
FK13M
Pointed tip penetra-
tion probe for
HK11M handle
General purpose
penetration into
semi-solids and
liquids
-40° to 1562°F
-40° to 850°C 20
Stem Length: 8" (203mm)
Diameter: 0.15" (3.75mm)
Lead Length: N/A
IP Rating: 67
N/A
FK14M
Chisel tip penetra-
tion probe
General purpose
penetration into
semi-solids and
liquids
-40° to 1562°F
-40° to 850°C 20
Stem Length: 8" (203mm)
Diameter: 0.15" (3.75mm)
Lead Length: 39.4" (1M)
IP Rating: 67
Polyurethane
FK15M
Tapered tip low mass
quick response pene-
tration probe
Food temperature
measurements
and other light
duty applications
-58° to 500°F
-50° to 250°C 20
Stem Length: 3.75" (80mm)
Diameter: 0.06 (1.6mm)
Lead Length: 39.4" (1M)
IP Rating: N/A
Teflon
FK21M
Tapered chisel tip
penetration probe
General purpose light
duty penetration
applications requiring
fast response
-58° to 500°F
-50° to 250°C 21
Stem Length: 4.” (101.6mm)
Diameter: 0.13”/.06” (3.2/1.6mm)
Lead Length: 39.4” (1M)
IP Rating: 67
Polyurethane
FK22M
Pointed tip penetra-
tion probe
General purpose light
duty penetration
applications requiring
fast response
-58° to 500°F
-50° to 250°C 21
Stem Length: 4" (101.6mm)
Diameter: 0.09/0.06" (3.2/2.5mm)
Lead Length: 39.4" (1M)
IP Rating: N/A
Teflon
FK23M
Rack clamp probe
General purpose
air / liquid probe
with clip
-40° to 950°F
-40° to 510°C 28
Stem Length: N/A
Diameter: N/A
Lead Length: 177" (4.5M)
IP Rating: 67
Teflon
FK24M
Heavy duty T-handle
long stem penetra-
tion probe
General purpose
penetration into
semi-solids and
liquids
-40° to 500°F
-40° to 250°C 21
Stem Length: 24" (610mm)
Diameter: 0.37"/0.15" (9.5mm/3.76mm)
Lead Length: 39.4" (1M)
IP Rating: 67
Polyurethane
www.tpi-thevalueleader.com • 503.520.9197
4REFER TO THE TPI WEBSITE FOR ADDITIONAL OR OEM PROBE OPTIONS
K-Type Thermocouple with Sub-Mini Connector Probes
Copyright © 2008 Test Products International, Inc.
www.tpi-thevalueleader.com • 503.520.9197
Model #
Description Application Range°F°C Probe
tip Dimensions Insulation
Material
FK25M
Flat sensor
pack probe
Between pack
temperatures
-40° to 400°F
-40° to 204°C 34
Stem Length: N/A
Diameter: N/A
Lead Length: 39.4" (1.2M)
IP Rating: 67
Polyurethane
FK26M
Petes plug probe
Petes plug
temperatures
-40° to 400°F
-40° to 204°C 24
Stem Length: 3" (76mm)
Diameter: 0.12" (3mm)
Lead Length: 39.4" (1M)
IP Rating: 67
Polyurethane
FK27M
Waterproof long
stem heavy duty
penetration probe
General purpose
penetration into
semi-solids and
liquids
-58° to 500°F
-50° to 250°C 21
Stem Length: 11.8" (300mm)
Diameter: 0.25"/0.10" (6.4mm/2.5mm)
Lead Length: 39.4" (1M)
IP Rating: 67
Polyurethane
FK28M
Heavy duty
penetration probe
Heavy duty penetra-
tion into semi-solids
and liquids tapered
shaft resist bending
-58° to 500°F
-50° to 250°C 22
Stem Length: 6.3" (160mm)
Diameter: 0.13" (3.2mm)
Lead Length: 39.4" (1M)
IP Rating: N/A
Polyurethane
FK29M
Long stem pointed
tip penetration probe
General purpose
penetration into
semi-solids and
liquids
-58° to 500°F
-50° to 250°C 22
Stem Length: 6.3" (160mm)
Diameter: 0.13" (3.2mm)
Lead Length: 39.4" (1M)
IP Rating: N/A
Polyurethane
FK30M
Long stem heavy
duty T-handle pene-
tration probe
Heavy duty penetra-
tion into semi-solids
and liquids tapered
shaft resist bending
-58° to 500°F
-50° to 250°C 22
Stem Length: 24" (609.60mm)
Diameter: 0.38" (9.5mm)
Lead Length: 39.4” (1M)
IP Rating: 67
Polyurethane
FK31M
T-handle corkscrew
insertion probe
General purpose
penetration into
semi-solids
-58° to 500°F
-50° to 250°C 26
Stem Length: 4.5" (114mm)
Diameter: 0.20" (5mm)
Lead Length: 39.4" (1M)
IP Rating: 67
Polyurethane
FK32M
Long stem heavy
duty T-handle pene-
tration probe
Heavy duty penetra-
tion into semi-solids
and liquids tapered
shaft resist bending
-58° to 500°F
-50° to 250°C 24
Stem Length: 18" (457mm)
Diameter: 0.37"/0.15" (9.5mm/3.76mm)
Lead Length: 39.4" (1M)
IP Rating: 67
Polyurethane
GK11M
General purpose
beaded tip probe
Exposed junction for
fast response in non-
food liquid, air and
surface applications
-40° to 950°F
-40° to 510°C 42
Stem Length: N/A
Diameter: 28 gauge
Lead Length: 48" (1.2M)
IP Rating: N/A
Fiberglass
GK12M
General purpose
beaded tip probe
with rack clip
Exposed junc-
tion for fast
response in air
applications.
-40° to 950°F
-40° to 510°C 42
Stem Length: N/A
Diameter: 20 gauge
Lead Length: 48" (1.2M)
IP Rating: N/A
Fiberglass
GK13M
General purpose
beaded tip probe
Exposed junction
for fast response in
food and non-food
liquid, air and sur-
face applications
-40° to 400°F
-40° to 204°C 42
Stem Length: N/A
Diameter: 24 gauge
Lead Length: 48" (1.2M)
IP Rating: N/A
Teflon
GK14M
Rigid stem hooded
exposed tip probe
Exposed junc-
tion for fast
response in air
applications.
-58° to 910°F
-40° to 510°C 44
Stem Length: 3.74" (95mm)
Diameter: 0.13" (3.75mm)
Lead Length: 39.4" (1M)
IP Rating: N/A
Polyurethane
GK16M
General purpose caged
air probe for use with
HK11M handle
Caged exposed
junction for fast
response in air
-40° to 500°F
-40° to 260°C 46
Stem Length: 8" (203mm)
Diameter: 0.26" (6.5mm)
Lead Length: 39.4" (1M)
IP Rating: N/A
N/A
GK17M
General purpose
caged air probe
Caged exposed
junction for fast
response in air
-40° to 500°F
-40° to 260°C 46
Stem Length: 8" (203mm)
Diameter: 0.26" (6.5mm)
Lead Length: 39.4" (1M)
IP Rating: N/A
Polyurethane
GK18M
General purpose caged
air probe with rack clip
and armored cable
Caged exposed
junction for fast
response in air
-40° to 586°F
-40° to 308°C 48
Stem Length: N/A
Diameter: N/A
Lead Length: 39.4" (1M)
IP Rating: N/A
Braided
stainless steel
GK19M
General purpose
beaded tip probe
with armored cable
Exposed junction
for fast response in
non-food liquid, air
and surface appli-
cations
-40° to 950°F
-40° to 510°C 42
Stem Length: N/A
Diameter: 28 gauge
Lead Length: 48" (1.2M)
IP Rating: N/A
Braided
stainless steel
5
REFER TO THE TPI WEBSITE FOR ADDITIONAL OR OEM PROBE OPTIONS
K-Type Thermocouple with Sub-Mini Connector Probes
Copyright © 2008 Test Products International, Inc.
Must be used with EXT31M extension (included)
fl}- G23 2:; Sun-Mini Conn
J-Type Thermocouple with Sub-Mini Connector Probes
6REFER TO THE TPI WEBSITE FOR ADDITIONAL OR OEM PROBE OPTIONS
www.tpi-thevalueleader.com • 503.520.9197
K-Type Thermocouple with Lumberg Connector Probes
T-Type Thermocouple with Lumberg Connector Probes
K-Type Thermocouple with Sub-Mini Connector Probes
Model #
Description Application Range°F°C Probe
tip Dimensions Insulation
Material
CT11L
Surface probe with
ribbon sensor
Surface
Temperatures
Grills
-58° to 500°F
-50° to 250°C 32
Stem Length: 4”(102mm)
Diameter: 0.13” (3.2mm)
Lead Length: 39.4” (1M)
IP Rating: N/A
PVC
FT11L
Chisel tip penetra-
tion probe
General purpose
penetation into
semi-solids and
liquids
-148° to 500°F
-100° to 250°C 22
Stem Length: 4”(101.6mm)
Diameter: 0.13/.15” (3.2mm/2.2mm)
Lead Length: 39.4” (1M)
IP Rating: 67
Polyurethane
Model #
Description Application Range°F°C Probe
tip Dimensions Insulation
Material
GJ11M
Standard fiberglass
insulation, 4 foot, bead-
ed end (disposable)
Exposed junc-
tion for fast
response
-40° to 950°F
-40° to 500°C
Stem Length: N/A
Diameter: 24 Gauge
Lead Length: 1.2
IP Rating: N/A
Fiberglass
GJ12M
GJ11M with
oven clip
Oven clip to
shield sensor
from direct
radiated heat
-40° to 950°F
-40° to 500°C
Stem Length: N/A
Diameter: 24 Gauge
Lead Length: 1.2
IP Rating: N/A
Fiberglass
Copyright © 2008 Test Products International, Inc.
Model #
Description Application Range°F°C Probe
tip Dimensions Insulation
Material
FK21L
Contact surface
probe with ribbon
sensor. Water proof
Food
Penetration
-58° to 500°F
-50° to 250°C 21
Stem Length: 4” (101.6mm)
Diameter: 0.13/.06” (3.2/1.6mm)
Lead Length: 39.4” (1M)
IP Rating: 67
Polyurethane
FK22L
Oven food probe
Testing food
temperatures
during cooking
-58° to 500°F
-50° to 250°C 20
Stem Length: 4”(101.6mm)
Diameter: 0.09/.06” (3.2/1.6mm)
Lead Length: 47.2” (1.2M)
IP Rating:
Teflon
FK23L
Immersion /
Penetration probe
no handle or lead
Food
Penetration
-58° to 500°F
-50° to 250°C 21
Stem Length: 3.9”(100mm)
Diameter: 0.15” (3.75mm)
Lead Length: NA
IP Rating: 67
NA
FK25L
Flat sensor pack
probe
Between pack -40° to 400°F
-40° to 204°C 34
Stem Length: NA
Diameter: NA
Lead Length: 47.2” (1.2M)
IP Rating: 67
Teflon
FK26L
Immersion /
Penetration probe
Food
Penetration
-58° to 500°F
-50° to 250°C 20
Stem Length: 4”(101.6mm)
Diameter: .09/.06” (2.4/1.6mm)
Lead Length: 39.4” (1M)
IP Rating: 67
Polyurethane
Model #
Description Application Range°F°C Probe
tip Dimensions Insulation
Material
GK20M
Flue temperature
probe
Exposed junction
with cone stop, fast
response in flue
temperature
applications
-40° to 932°F
-40° to 260°C 42
Stem Length: 4.33" (110mm)
Diameter: 0.24" (6mm)
Lead Length: 16' (4.9M)
IP Rating: N/A
Teflon
EXT 31M
Male to Male
Extension
Use with
FK31M N/A N/A
Stem Length: NA
Diameter: NA
Lead Length: 39.4” (1M)
IP Rating: N/A
Polyurethane
HK11M
Handle for use with
K-type interchange-
able probe tips
Use with
FK13M, CK15M,
and GK16M
N/A N/A
Stem Length: N/A
Diameter: N/A
Lead Length: 39.4" (1M)
IP Rating: N/A
Polyurethane
.— Pulpase _ ‘ Pulpase # -=
7
REFER TO THE TPI WEBSITE FOR ADDITIONAL OR OEM PROBE OPTIONS
Thermistor Probe with Bipolar Connectors
Model #
Description Application Range°F°C Probe
tip Dimensions Insulation
Material
CX13B
Surface flat disk
probe
Surface -40° to 300°F
-40° to 150°C 30
Stem Length: 3.15”(80mm)
Diameter: 0.3” (7.5mm)
Lead Length: 15.7” (0.4M)
IP Rating: N/A
PVC
FX12B
Liquid immersion
probe
General Purpose -40° to 300°F
-40° to 150°C 24
Stem Length: 3.15”(80mm)
Diameter: 0.13” (3.2mm)
Lead Length: 15.7” (0.4M)
IP Rating: N/A
PVC
FX13B
Liquid immersion
probe
General Purpose -40° to 300°F
-40° to 150°C 24
Stem Length: 8”(203mm)
Diameter: 0.13” (3.2mm)
Lead Length: 15.7” (0.4M)
IP Rating: 67
PVC
GX15B
Shielded air probe Air -40° to 300°F
-40° to 150°C 44
Stem Length: 3.15”(80mm)
Diameter: 0.13” (3.2mm)
Lead Length: 15.7” (0.4M)
IP Rating: N/A
PVC
EX11B
extension lead
Thermistor
probes N/A NA
Stem Length: N/A
Diameter: N/A
Lead Length: 36” (0.9M)
IP Rating: N/A
PVC
Thermistor Probe with Lumberg Connectors
Model #
Description Application Range°F°C Probe
tip Dimensions Insulation
Material
FX11L
Liquid immersion
probe
General
Purpose, Liquid
-40° to 300°F
-40° to 150°C 24
Stem Length: 4”(102mm)
Diameter: 0.13” (3.2mm)
Lead Length: 39.4” (1M)
IP Rating: 67
PVC
T-Type Thermocouple with Lumberg Connector Probes
Copyright © 2008 Test Products International, Inc.
www.tpi-thevalueleader.com • 503.520.9197
Model #
Description Application Range°F°C Probe
tip Dimensions Insulation
Material
FT12L
Needle probe
Weiner probe
for food
processing
-148° to 500°F
-100° to 250°C 22
Stem Length: 4”(101.6mm)
Diameter: 0.13”(3.2mm)
Lead Length: 39.4” (1.0M)
IP Rating: 67
PVC
FT15L
Needle probe
Weiner probe
for food pro-
cessing
-148° to 500°F
-100° to 250°C 22
Stem Length: 3.15”(80mm)
Diameter: 0.06”(1.6mm)
Lead Length: 39.4” (1.2M)
IP Rating: N/A
Teflon
FT21L
Tapered end for
food penetration
Waterproof
Food
penetration
-148° to 500°F
-100° to 250°C 21
Stem Length: 3.75”(95.3mm)
Diameter: 3.2/1.6mm
Lead Length: 39.4” (1.0M)
IP Rating: 67
PVC
FT22L
Oven food probe
Testing food
temperature
during cooking
-40° to 500°F
-50° to 250°C 22
Stem Length: 3.93”(100mm)
Diameter: 0.13” (3.2mm)
Lead Length: 98.4” (2.5M)
IP Rating: N/A
Teflon
FT23L
Oven food probe
Testing food
temperature
during cooking
-40° to 950°F
-40° to 510°C 28
Stem Length: NA
Diameter: NA
Lead Length: 177.2” (4.5M)
IP Rating: N/A
Teflon
FT24L
Heavy duty T-handle
long stem penetra-
tion probe
General purpose
penetration into
semi-solids and
liquids
-40° to 500°F
-40° to 250°C 21
Stem Length: 24" (610mm)
Diameter: 0.37"/0.15" (9.5mm/3.76mm)
Lead Length: 39.4" (1M)
IP Rating: 67
Polyurethane
GT13L
Beaded probe
with FDA approved
insulation
General
Purpose. Air
-148° to 500°F
-100° to 250°C 42
Stem Length: NA
Diameter: NA
Lead Length: 47.2” (1.2M)
IP Rating: 67
Teflon
GT19L
Oven clamp probe
Special
hangingClip for
ovens. Air.
-40° to 500°F
-40° to 510°C 48
Stem Length: NA
Diameter: NA
Lead Length: 39.4” (1M)
IP Rating: 67
SS
Probe selection 0EM[speoialty temperature probes Cost of ownership lemperaiure prohe
The Value Leader
Test Products International, Inc.
Headquarters:
9615 SW Allen Blvd.
Beaverton, OR 97005 USA
503-520-9197
Fax: 503-520-1225
info@tpi-thevalueleader.com
Test Products International, Ltd.
342 Bronte St. South Unit #9
Milton, Ontario L9T 5B7 Canada
905-693-8558
Fax: 905-693-0888
info@tpicanada.com
Test Products International UK Ltd.
Longley House, East Park
Crawley, West Sussex RH10 6AP
England
Tel: +44 (0)1293 561212
Fax: +44 (0)1293 813465
e-mail: info@tpi-uk.com
Digital Multimeters
Digital Clamp-Ons
Temperature Products
Combustion Analyzers
Carbon Monoxide
Analyzers
Combustible Gas
Detectors
Digital Manometers
Indoor Air Quality
Insulation Resistance
Testers (IRT)
Handheld Oscilliscopes
Refrigeration Leak
Detectors
Coax / BNC Cables and
Adapters
Oscilliscope Probes /
SMTPClips
Specialty Testers
The
Value
Leader
For additional products, specifications, and info contact TPI at tpi-thevalueleader.com or 800.368.5719
Probe selection
TPI has three basic types of temperature probes: Penetration/Immersion (F),
Contact/Surface (C), and Air/Gas (G).
Penetration/Immersion (F) probes are used for liquids, semi-solids, and solids.
Contact/Surface (C) probes are designed for surface temperatures.
Air/Gas (G) probes are designed to measure air or gas temperatures.
Select your type of application and probe tip first. Then match the connector type of the
probe to your instrument.
OEM/specialty temperature probes
Whatever your OEM temperature probe needs are, let TPI help you. Just let us have the
following information, along with your company and contact information.
1. Application, environment, and operating temperature
2. New or existing product
3. Annual usage and release quantities
4. Connector type or bare wire details
5. Length of lead wire and straight or coiled wire
6. Probe tip type and dimensions
7. Any other special requirements, materials, etc.
Cost of ownership temperature probe
Ask us about a customized cost of ownership temperature probe program.
Copyright © 2008 Test Products International, Inc. Temperature Probe brochures 07.10.08
Three Year Limited Warranty on TPI Products

Products related to this Datasheet

PETES PLUG PROBE
Available Quantity: 59
Unit Price: 21.82
CHISEL PROBE FOR FOOD
Available Quantity: 2
Unit Price: 55.56
RIGHT ANGLE VERSION OF CK11M
Available Quantity: 0
Unit Price: 55.56
CONTACT 8" INTERCHANGE HANDLE
Available Quantity: 0
Unit Price: 42.35
1/4" PIPE CLAMP PROBE
Available Quantity: 0
Unit Price: 42.35
PIPE CLAMP PROBE
Available Quantity: 0
Unit Price: 42.35
45 DEGREE RESPONSE SURFACE PROBE
Available Quantity: 0
Unit Price: 55.56
FAST RESPONSE SURFACE PROBE
Available Quantity: 0
Unit Price: 69.48
3 FOOT EXTENSION LEAD
Available Quantity: 0
Unit Price: 8.82
K-TYPE EXTENSION PROBE
Available Quantity: 0
Unit Price: 35.28
CHISEL PROBE
Available Quantity: 0
Unit Price: 36.69
HEAVY-DUTY PENETRATION PROBE
Available Quantity: 0
Unit Price: 49.41
CHISEL PROBE INTERCHANGE HANDLE
Available Quantity: 0
Unit Price: 42.35
TAPERED END PENETRATION PROBE
Available Quantity: 0
Unit Price: 42.35
OVEN FOOD PROBE
Available Quantity: 0
Unit Price: 129.91
100MM STEM FDA INSULATION
Available Quantity: 0
Unit Price: 59.75
IMMERSION/PENETRATION PROBE
Available Quantity: 0
Unit Price: 69.48
RACK CLAMP PROBE
Available Quantity: 0
Unit Price: 109.39
HEAVY DUTY PENETRATION PROBE
Available Quantity: 0
Unit Price: 164.12
FLAT SENSOR BETWEEN PACK PROBE
Available Quantity: 0
Unit Price: 55.56
FLAT SENSOR BETWEEN PACK PROBE
Available Quantity: 0
Unit Price: 42.35
IMMERSION/PENETRATION PROBE
Available Quantity: 0
Unit Price: 136.75
WATERPROOF PENETRATION PROBE
Available Quantity: 0
Unit Price: 69.48
HEAVY DUTY PENETRATION PROBE
Available Quantity: 0
Unit Price: 55.56
OVEN FOOD PROBE
Available Quantity: 0
Unit Price: 69.48
T-HANDLE PENETRATION PROBE
Available Quantity: 0
Unit Price: 123.07
SURFACE PROBE WHITE
Available Quantity: 0
Unit Price: 49.41
LIQUID/PENETRATION PROBE
Available Quantity: 0
Unit Price: 49.41
TAPERED END FOR FOOD PENETRATION
Available Quantity: 0
Unit Price: 69.48
OVEN FOOD PROBE
Available Quantity: 0
Unit Price: 104.25