716 Datasheet by TPI (Test Products Int)

View All Related Products | Download PDF Datasheet
Test the TPI Advantage
Copyright © 2012 Test Products International, Inc.
716
Data Sheet
06.12
716 Combustion Analyzer
www.tpi-
thevalueleader.com
Features
QUICK AND SIMPLE
SET UP All TPI analyzers
feature quick and
simple set up. Fast
purge and the ability
to performfuel
selectionduring start
up enable tests to be
performed quickly
without requiring extra
set-up time after initial
startup. TPI analyzers
also use the last
selected fuel as the
default setting. This
feature prevents the
need toperform fuel
selection every time the
analyzer is turned on.
• Built-in differential
manometer with
0.001” H2O resolution
• Calculates combustion
efficiency
• Data Logging with
time and date stamp
• Will not shut off if
15 ppm CO is present
for increased safety
• Communicate to a PC
via the USB interface
• Optional A740 IR
printer available for
hard copies of test
results
• Built-in differential
thermometer
• Store function to save
up to 10 readings
• Pump driven for fast
response
• Push on fittings for
fast and easy use
• Large easy to read
backlit display
• Ten selectable fuels
Temperature Measurement
Input Type K-Type thermocouple
Range -58°F to 1832°F (-50°C to 1000°C)*
Resolution 1°F (1°C)
Accuracy +/-(0.3% of rdg+2°F) or +/-(0.3% of rdg+1°C)
Pressure Measurement
Selectable Ranges mbar, kPa and inH2O
Range -120 inH2O to 120 inH2O
Resolution 0.001 inH2O
Accuracy +/- 0.5% fsd
A787 Soft Carrying Case
A776 Static Tip (2) A791 Adapter tubingA806 Combustible
Gas Leak Probe
A611 Gas Valve
Pressure Adapter
A603 Brass Hose
Barb Fitting (2)
GK11M K-type thermocoupleA770 Flue Probe A774 Silicone Tubing
Gases Range Resolution Accuracy
Oxygen 0-25% 0.1% +/- 0.3%
Carbon Monoxide 0-10,000 ppm 1 ppm +/- 5 ppm or 5%
Carbon Dioxide 0-25% 0.1% Calculated
CO/CO2 Ratio 0-0.999 0.001 Calculated
Combustion Eff. 0-100% 0.1% Calculated
Gas Leak Sensor 100-10,000ppm (calibrated to methane)
* Bluetooth module optional
Specifications
Instrument
Operating Temperature Range 14°F to +122°F (-10°C to +50°C)
Battery / Batery Life Rechargeable Ni-MH / > 6 Hours
Charger Input Voltage 115V or 230V : 50/60 Hz AC
Fuels Natural Gas, LPG, Light Oil, Heavy
Oil, Bituminous Coal, Anthracite
Coal, Coke, Butane, Wood, Bagasse
Units of Pressure mbar, kPa & inH2O
Display 8 line graphical LCD Backlit
Data Storage 100 sets of readings
Data Logging 400 sets of readings
Single Logging 150 sets of readings
Time & Date 24 Hour Real Time Clock
Dimensions 7.8” x 3.5” x 2.4”
Weight 1.1lbs
Test the TPI Advantage
716
Data Sheet
06.12
716 Combustion Analyzer
On/Off Key:
Turns instrument
On and Off
Down Arrow Key:
Scrolls down and
decreases values in
menus.
Exhaust Port
Thermocouple
Sockets
Gas and Pressure
Inlet Ports
All combustion analyzers come with
A787 soft padded carrying case
Back Key:
Returns the analyzer to
a previous menu level.
Blue Soft Keys:
The function of these keys is
shown on the bottom part of
the display and changes
depending on the menu
selected.
Infrared Window
Up Arrow Key:
Scrolls up and increases
values in menus.
Home:
Returns the analyzer to the
main menu.
200mm x 90mm x 60mm
QUICK AND SIMPLE SET UP
All TPI analyzers feature quick and
simple set up. Fast purge and the
ability to perform fuel selection during
start up enable tests to be performed
quickly without requiring extra set-up
time after initial start up. TPI analyzers
also use the last selected fuel as the
default setting. This feature prevents
the need to perform fuel selection every
time the analyzer is turned on.
Using TPI analyzers to determine
combustion efficiency at the time of
equipment set up minimizes call backs.
Analyzers can be used to verify to the
home owner the value of service work
by showing the increase in equipment
efficiency after work is performed.
Efficiency calculations can also be used
to generate business by demonstrating
the need to improve the efficiency of
equipment or to show the benefit of
purchasing new equipment with higher
efficiency.
Charger Socket
and USB Port

Products related to this Datasheet

PROBE TEMP "K" 4' INSULATED LEAD
Available Quantity: 861
Unit Price: 21.82
5.5" GAS VALVE PRESSURE ADAPTER
Available Quantity: 0
Unit Price: 21.82
FLUE PROBE WITH TEMPERATURE
Available Quantity: 0
Unit Price: 150.43
6'SIL TUBING COMBUSTION ANALYZER
Available Quantity: 0
Unit Price: 17.45
STATIC TIP
Available Quantity: 0
Unit Price: 26.8
SOFT CARRY CASE FOR 700 SERIES
Available Quantity: 0
Unit Price: 42.35
4 INCH SURGICAL TUBING
Available Quantity: 0
Unit Price: 2.95
FLUE GAS ANALYZER
Available Quantity: 0
Unit Price: 1471.41