BL4S100 Series Datasheet by Digi

View All Related Products | Download PDF Datasheet
DIGI, DARD
RELATED PRODUCTS
APPLICATION EXAMPLE
Integrated hardware and software platform to easily implement a ZigBee enabled
Ethernet gateway ideal for monitoring and control
DIGI RABBIT SBC BL4S100
SERIES
BENEFITS
Rabbit 4000 running at 40 MHz
On-board Rabbit RIO® device for exceptional I/O
functionality and flexibility
Web server functionality
Easy implementation of mesh networking with
known good hardware
Dynamic C® software environment to reduce
development time
Digi’s BL4S100 series single-board computers offer a cost-
competitive solution for control and communication that
dramatically reduces your time to market.
The series is designed to support the rapidly-increasing
use of ZigBee connectivity for companies looking to deploy
wireless networking. Digi International’s ZigBee RF modules
are compatible with ZigBee PRO compliant devices from other
manufacturers, providing great flexibility in choices of nodes
to include in the network. Build feature-rich web pages that
allow control and monitoring of ZigBee enabled networks by
using ZigBee AT and API command libraries. With two available
RS-232 ports, eight analog inputs and 20 Digital I/O lines, the
BL4S100 is well suited to handle a wide range of applications
requiring ZigBee connectivity.
Digi also offers a plastic enclosure and mesh networking
add-on kit to support further design requirements.
SINGLE-BOARD
COMPUTER
REMOTE
OFFICE
Ethernet
DIGI XBEE® MODULE
PWM
SOLAR COLLECTOR
BL4S100
SINGLE-BOARD COMPUTER
Inside
Solar Collector
Power Grid
Temperature
Sensor
Power
Line
Analog
Rabbit®
SBC BL2100
Series
Rabbit® SBC
BL4S200
Series
Dynamic C®Rabbit® SBC
BL2600
Series
Rabbit RIO
Programmable I/O
Application Kit
DIGI'
DIGI INTERNATIONAL WORLDWIDE HQ
877-912-3444 / 952-912-3444 / www.digi.com
DIGI INTERNATIONAL GERMANY
+49-89-540-428-0
DIGI INTERNATIONAL JAPAN
+81-3-5428-0261 / www.digi-intl.co.jp
DIGI INTERNATIONAL SINGAPORE
+65-6213-5380
DIGI INTERNATIONAL CHINA
+86-21-50492199 / www.digi.com.cn
DIGI SERVICE AND SUPPORT / You can purchase with confidence knowing that Digi
is always available to serve you with expert technical support and our industry
leading warranty. For detailed information visit www.digi.com/support.
© 1996-2019 Digi International Inc. All rights reserved.
All trademarks are the property of their respective owners.
SPECIFICATIONS
FEATURE
MICROPROCESSOR Rabbit® 4000 at 40 MHz
ETHERNET INTERFACE 10Base-T
SERIAL FLASH MEMORY
(PROGRAM) 1 MB 2 MB
PROGRAM EXECUTION SRAM 512 KB 1 MB
DATA SRAM 512 KB
BACKUP BATTERY Panasonic CR2032 or equivalent 3V lithium coin type, 235 mA·h standard, socket-mounted
DIGITAL INPUTS 12: protected to ±36 VDC, switching threshold 1.4 V/1.9V typical
DIGITAL OUTPUTS 8: sink up to 200 mA each, 36 VDC max
ANALOG INPUTS Eight 11-bit res. channels, software-selectable ranges unipolar: 1, 2, 2.5, 5, 10, 20VDC
4 channels can be hardware-configured for 4–20 mA; 1 MΩ input impedance, up to 4,100 samples/s
SERIAL PORTS
3 serial ports:
2 RS-232 or 1 RS-232 (with CTS/RTS)
1 serial port dedicated for programming/debug
SERIAL RATE Max. asynchronous rate = CLK/8, Max. synchronous rate = CLK/2
HARDWARE CONNECTORS Micro-Fit® connector: 1 polarized 2 × 2 with 3 mm pitch (power); Screw-terminal connectors
(accept up to 14 AWG/1.5 mm2 wire): four 1 × 9 (I/O), one 1 × 6 (serial); Programming port: 2 × 5 IDC, 1.27 mm pitch
ETHERNET NETWORK CONNECTOR 1 RJ-45 Ethernet
REAL-TIME CLOCK Yes
TIMERS Ten 8-bit timers (6 cascadable, 3 reserved for internal peripherals), one 10-bit timer with 2 match registers
WATCHDOG/SUPERVISOR Yes
POWER 9–36 VDC, 2 W max.
OPERATING TEMPERATURE -40° C to +85° C
HUMIDITY 5–95%, non-condensing
BOARD SIZE 3.75” × 5.75” × 0.64” (96 mm × 146 mm × 16 mm)
PRODUCT WARRANTY 1 year
Plastic enclosure: Part number 101-1279
The plastic enclosure, consisting of a base and a cover, provides a
secure way to protect your BL4S100 series single-board computer.
PART NUMBERS DESCRIPTION
20-101-1256 BL4S110 512K
20-101-1258 BL4S160 1M
91001509
C5/319
BL4S110 BL4S160

Products related to this Datasheet

BL4S100 EVAL BRD
Available Quantity: 0
Unit Price: 0
COMPUTER SINGLE-BOARD BL4S110
Available Quantity: 0
Unit Price: 279.28
COMPUTER SINGLE-BOARD BL4S160
Available Quantity: 0
Unit Price: 301.18