BLC2425M9LS250 Datasheet by Ampleon USA Inc.

View All Related Products | Download PDF Datasheet
AflMPLEON
1. Product profile
1.1 General description
250 W LDMOS power transistor for Industrial, Scientific and Medical (ISM) applications at
frequencies from 2400 MHz to 2500 MHz.
The BLC2425M9LS250 is designed for high-power CW applications and is assembled in
a high performance plastic package.
[1] tp= 100 s; =10%
1.2 Features and benefits
High efficiency
Excellent ruggedness
Integrated ESD protection
Designed for broadband operation (2400 MHz to 2500 MHz)
Internally input and output matched
Compliant to Directive 2002/95/EC, regarding Restriction of Hazardous Substances
(RoHS)
1.3 Applications
RF power amplifiers for CW applications in the 2400 MHz to 2500 MHz frequency
range such as ISM applications and heating.
BLC2425M9LS250
Power LDMOS transistor
Rev. 3 — 20 December 2016 Product data sheet
Table 1. Typical performance
RF performance at VDS =32V;I
Dq =20mA; T
case = 25
C in a class-AB application circuit.
Test signal f VDS PL(AV) GpD
(MHz) (V) (W) (dB) (%)
CW 2450 32 250 18 61
CW pulsed [1] 2450 32 250 18.5 62
AIWIPLEON
BLC2425M9LS250 All information provided in this document is subject to legal disclaimers. © Ampleon Netherlands B.V. 2016. All rights reserved.
Product data sheet Rev. 3 — 20 December 2016 2 of 11
BLC2425M9LS250
Power LDMOS transistor
2. Pinning information
3. Ordering information
4. Limiting values
[1] Continuous use at maximum temperature will affect the reliability, for details refer to the online MTF
calculator.
5. Thermal characteristics
Table 2. Pinning
Pin Description Simplified outline Graphic symbol
1drain
2gate
flange source
2
1
sym112
1
3
2
Table 3. Ordering information
Type number Package
Name Description Version
BLC2425M9LS250 - air cavity plastic earless flanged package; 2 leads SOT1270-1
Table 4. Limiting values
In accordance with the Absolute Maximum Rating System (IEC 60134).
Symbol Parameter Conditions Min Max Unit
VDS drain-source voltage - 65 V
VGS gate-source voltage 6+13V
Tstg storage temperature 65 +150 C
Tjjunction temperature [1] - 225 C
Table 5. Thermal characteristics
Symbol Parameter Conditions Typ Unit
Rth(j-case) thermal resistance from junction to case Tcase =80C; PL= 250 W 0.290 K/W
AIWIPLEON
BLC2425M9LS250 All information provided in this document is subject to legal disclaimers. © Ampleon Netherlands B.V. 2016. All rights reserved.
Product data sheet Rev. 3 — 20 December 2016 3 of 11
BLC2425M9LS250
Power LDMOS transistor
6. Characteristics
7. Test information
7.1 Ruggedness in class-AB operation
The BLC2425M9LS250 is capable of withstanding a load mismatch corresponding to
VSWR = 10 : 1 through all phases with a time rate of 15 ms/degree under the following
conditions: VDS =32V; I
Dq =20mA; P
L = 250 W (CW); f = 2450 MHz; Tcase =25C.
7.2 Impedance information
[1] ZS and ZL defined in Figure 1.
Table 6. DC characteristics
Tj = 25
C unless otherwise specified.
Symbol Parameter Conditions Min Typ Max Unit
V(BR)DSS drain-source breakdown voltage VGS =0V; I
D= 2.7 mA 65.00 - - V
VGS(th) gate-source threshold voltage VDS =32 V; I
D= 20 mA 1.15 1.70 2.25 V
IDSS drain leakage current VGS =0 V; V
DS = 32 V - - 4.20 A
IDSX drain cut-off current VGS =V
GS(th) +3.75 V;
VDS =10V
- 53.50 - A
IGSS gate leakage current VGS =11 V; V
DS = 0 V - - 40.00 nA
gfs forward transconductance VDS =10V; I
D= 13.5 A - 20.16 - S
RDS(on) drain-source on-state resistance VGS =V
GS(th) + 3.75 V;
ID=9.45A
- 52.50 - m
Table 7. RF characteristics
Test signal: CW at 2450 MHz; RF performance at VDS = 32 V; IDq = 20 mA; Tcase = 25
C; unless
otherwise specified; in a class-AB production test circuit.
Symbol Parameter Conditions Min Typ Max Unit
Gppower gain PL = 250 W 16.3 18.5 - dB
RLin input return loss PL = 250 W - 15 10 dB
Ddrain efficiency PL = 250 W 55 58.5 - %
Table 8. Typical impedance
Measured load-pull data. Typical values unless otherwise specified. IDq =20mA; V
DS =32V.
f ZS [1] ZL [1]
(MHz) () ()
2400 0.9 5.0j 1.9 0.4j
2450 1.0 5.4j 1.7 1.4j
2500 2.0 6.1j 1.7 1.1j
AIWIPLEON
BLC2425M9LS250 All information provided in this document is subject to legal disclaimers. © Ampleon Netherlands B.V. 2016. All rights reserved.
Product data sheet Rev. 3 — 20 December 2016 4 of 11
BLC2425M9LS250
Power LDMOS transistor
7.3 Test circuit
Fig 1. Definition of transistor impedance
001aag189
drain
ZL
ZS
gate
Printed-Circuit Board (PCB): Rogers 6035HTC; thickness = 0.762 mm;
thickness copper plating = 35 m.
See Table 9 for a list of components.
Fig 2. Component layout for production test circuit
Table 9. List of components
See Figure 2 for component layout.
Component Description Value Remarks
C1, C2, C3, C4, C5, C6 multilayer ceramic chip capacitor 15 pF ATC100A150FW150XC
C7, C8, C9, C10 multilayer ceramic chip capacitor 1 F Murata
C11, C12 electrolytic capacitor 10 F
R1, R2 resistor 2.1 SMD 0805
amp00116
60 mm
40 mm 40 mm
C3
C7 R1
C1 C2
C9
C10
C12
C4
C6
R2
C11
C5
C8
AIWIPLEON 5537019341 5537019342 \ / >xx // //
BLC2425M9LS250 All information provided in this document is subject to legal disclaimers. © Ampleon Netherlands B.V. 2016. All rights reserved.
Product data sheet Rev. 3 — 20 December 2016 5 of 11
BLC2425M9LS250
Power LDMOS transistor
7.4 Graphical data
VDS =32V; I
Dq =20mA.
(1) f = 2400 MHz
(2) f = 2450 MHz
(3) f = 2500 MHz
VDS =32V; I
Dq =20mA.
(1) f = 2400 MHz
(2) f = 2450 MHz
(3) f = 2500 MHz
Fig 3. Power gain and drain efficiency as function of
output power; typical values
Fig 4. Power gain and drain efficiency as function of
output power; typical values
VDS =32V; I
Dq =20mA.
(1) f = 2400 MHz
(2) f = 2450 MHz
(3) f = 2500 MHz
VDS =32V; I
Dq =20mA; P
L= 250 W.
Fig 5. Output power as a function of input power;
typical values
Fig 6. Drain efficiency as a function of frequency;
typical values
aaa-019341
0 50 100 150 200 250 300 350 400
020
530
10 40
15 50
20 60
25 70
PL (W)
Gp
Gp
(dB)(dB)(dB)
ηD
ηD
(%)(%)(%)
(1)(1)(1)
(2)(2)(2)
(3)(3)(3)
(1)(1)(1)
(2)(2)(2)
(3)(3)(3)
Gp
Gp
ηD
ηD
aaa-019342
46 48 50 52 54 56
020
530
10 40
15 50
20 60
25 70
PL (dBm)
Gp
Gp
(dB)(dB)(dB)
ηD
ηD
(%)(%)(%)
(1)(1)(1)
(2)(2)(2)
(3)(3)(3)
(1)(1)(1)
(2)(2)(2)
(3)(3)(3)
Gp
Gp
ηD
ηD
aaa-019343
0 2.5 5 7.5 10 12.5 15
0
100
200
300
400
Pi (W)
PL
PL
(W)(W)(W)
(3)(3)(3)
(2)(2)(2)
(1)(1)(1)
aaa-019344
2300 2350 2400 2450 2500 2550 2600
57
59
61
63
65
f (MHz)
ηD
ηD
(%)(%)(%)
AIWIPLEON
BLC2425M9LS250 All information provided in this document is subject to legal disclaimers. © Ampleon Netherlands B.V. 2016. All rights reserved.
Product data sheet Rev. 3 — 20 December 2016 6 of 11
BLC2425M9LS250
Power LDMOS transistor
VDS =32V; I
Dq =20mA; P
L= 250 W. VDS =32V; I
Dq =20mA; P
L= 250 W.
Fig 7. Power gain as a function of frequency; typical
values
Fig 8. Input return loss as a function of frequency;
typical values
aaa-019345
2300 2360 2420 2480 2540 2600
12
14
16
18
20
22
24
f (MHz)
Gp
Gp
(dB)(dB)(dB)
aaa-019346
2300 2360 2420 2480 2540 2600
0
4
8
12
16
20
f (MHz)
RL
RLinin
RLin
(dB)(dB)(dB)
ANVIPLEON E© W
BLC2425M9LS250 All information provided in this document is subject to legal disclaimers. © Ampleon Netherlands B.V. 2016. All rights reserved.
Product data sheet Rev. 3 — 20 December 2016 7 of 11
BLC2425M9LS250
Power LDMOS transistor
8. Package outline
Fig 9. Package outline SOT1270-1
References
Outline
version
European
projection Issue date
IEC JEDEC JEITA
SOT1270-1 16-09-28
16-11-15
1-0721TOSsdael 2 ;egakcap degnalf sselrae citsalp ytivac riA
sot1270-1_po
Note
1. Dimension Q is measured 0.1 mm away from the flange.
2. Ringframe and/or ringframe glue shall not overhang at the side of the flange.
c
Q
H
A
U2
B
A
w1BD1
w2Bb
D
U1
1
2
F
E
E1
0
scale
5
vA
y
10 mm
Unit
mm
max
nom
min
4.01
3.40
12.80
12.60
9.80
9.50
1.68
1.45
A
Dimensions
Db 1EE
1HQ
(1) U1
20.70
20.50
9.91
9.70
U2
0.18
0.13
c
20.42
20.12
D
1.14
0.94
9.75
9.55
wF 1
0.50 0.50
v
0.50
w2
0.10
y
20.37
20.17
19.53
19.33
3
AIWIPLEON Am * ' Figure 9 on gage 7 Section 9 on gage B
BLC2425M9LS250 All information provided in this document is subject to legal disclaimers. © Ampleon Netherlands B.V. 2016. All rights reserved.
Product data sheet Rev. 3 — 20 December 2016 8 of 11
BLC2425M9LS250
Power LDMOS transistor
9. Handling information
[1] CDM classification C1 is granted to any part that passes after exposure to an ESD pulse of 250 V, but fails
after exposure to an ESD pulse of 500 V.
[2] HBM classification 1C is granted to any part that passes after exposure to an ESD pulse of 1000 V, but fails
after exposure to an ESD pulse of 2000 V.
10. Abbreviations
11. Revision history
CAUTION
This device is sensitive to ElectroStatic Discharge (ESD). Observe precautions for handling
electrostatic sensitive devices.
Such precautions are described in the ANSI/ESD S20.20, IEC/ST 61340-5, JESD625-A or
equivalent standards.
Table 10. ESD sensitivity
ESD model Class
Charged Device Model (CDM); According to ANSI/ESDA/JEDEC standard JS-002 C1 [1]
Human Body Model (HBM); According to ANSI/ESDA/JEDEC standard JS-001 1C [2]
Table 11. Abbreviations
Acronym Description
CW Continuous Wave
ESD ElectroStatic Discharge
LDMOS Laterally Diffused Metal-Oxide Semiconductor
MTF Median Time to Failure
SMD Surface Mounted Device
VSWR Voltage Standing-Wave Ratio
Table 12. Revision history
Document ID Release date Data sheet status Change notice Supersedes
BLC2425M9LS250 v.3 20161220 Product data sheet - BLC2425M9LS250 v.2
Modifications: Figure 9 on page 7: updated package outline drawing SOT1270-1
Section 9 on page 8: updated Handling information
BLC2425M9LS250 v.2 20161021 Product data sheet - BLC2425M9LS250 v.1
BLC2425M9LS250 v.1 20160928 Product data sheet - -
AIWIPLEON
BLC2425M9LS250 All information provided in this document is subject to legal disclaimers. © Ampleon Netherlands B.V. 2016. All rights reserved.
Product data sheet Rev. 3 — 20 December 2016 9 of 11
BLC2425M9LS250
Power LDMOS transistor
12. Legal information
12.1 Data sheet status
[1] Please consult the most recently issued document before initiating or completing a design.
[2] The term ‘short data sheet’ is explained in section “Definitions”.
[3] The product status of device(s) described in this document may have changed since this document was published and may differ in case of multiple devices. The latest product status
information is available on the Internet at URL http://www.ampleon.com.
12.2 Definitions
Draft — The document is a draft version only. The content is still under
internal review and subject to formal approval, which may result in
modifications or additions. Ampleon does not give any representations or
warranties as to the accuracy or completeness of information included herein
and shall have no liability for the consequences of use of such information.
Short data sheet — A short data sheet is an extract from a full data sheet
with the same product type number(s) and title. A short data sheet is intended
for quick reference only and should not be relied upon to contain detailed and
full information. For detailed and full information see the relevant full data
sheet, which is available on request via the local Ampleon sales office. In
case of any inconsistency or conflict with the short data sheet, the full data
sheet shall prevail.
Product specification — The information and data provided in a Product
data sheet shall define the specification of the product as agreed between
Ampleon and its customer, unless Ampleon and customer have explicitly
agreed otherwise in writing. In no event however, shall an agreement be valid
in which the Ampleon product is deemed to offer functions and qualities
beyond those described in the Product data sheet.
12.3 Disclaimers
Limited warranty and liability — Information in this document is believed to
be accurate and reliable. However, Ampleon does not give any
representations or warranties, expressed or implied, as to the accuracy or
completeness of such information and shall have no liability for the
consequences of use of such information. Ampleon takes no responsibility for
the content in this document if provided by an information source outside of
Ampleon.
In no event shall Ampleon be liable for any indirect, incidental, punitive,
special or consequential damages (including - without limitation - lost profits,
lost savings, business interruption, costs related to the removal or
replacement of any products or rework charges) whether or not such
damages are based on tort (including negligence), warranty, breach of
contract or any other legal theory.
Notwithstanding any damages that customer might incur for any reason
whatsoever, Ampleon’s aggregate and cumulative liability towards customer
for the products described herein shall be limited in accordance with the
Terms and conditions of commercial sale of Ampleon.
Right to make changes — Ampleon reserves the right to make changes to
information published in this document, including without limitation
specifications and product descriptions, at any time and without notice. This
document supersedes and replaces all information supplied prior to the
publication hereof.
Suitability for use — Ampleon products are not designed, authorized or
warranted to be suitable for use in life support, life-critical or safety-critical
systems or equipment, nor in applications where failure or malfunction of an
Ampleon product can reasonably be expected to result in personal injury,
death or severe property or environmental damage. Ampleon and its
suppliers accept no liability for inclusion and/or use of Ampleon products in
such equipment or applications and therefore such inclusion and/or use is at
the customer’s own risk.
Applications — Applications that are described herein for any of these
products are for illustrative purposes only. Ampleon makes no representation
or warranty that such applications will be suitable for the specified use without
further testing or modification.
Customers are responsible for the design and operation of their applications
and products using Ampleon products, and Ampleon accepts no liability for
any assistance with applications or customer product design. It is customer’s
sole responsibility to determine whether the Ampleon product is suitable and
fit for the customer’s applications and products planned, as well as for the
planned application and use of customer’s third party customer(s). Customers
should provide appropriate design and operating safeguards to minimize the
risks associated with their applications and products.
Ampleon does not accept any liability related to any default, damage, costs or
problem which is based on any weakness or default in the customer’s
applications or products, or the application or use by customer’s third party
customer(s). Customer is responsible for doing all necessary testing for the
customer’s applications and products using Ampleon products in order to
avoid a default of the applications and the products or of the application or
use by customer’s third party customer(s). Ampleon does not accept any
liability in this respect.
Limiting values — Stress above one or more limiting values (as defined in
the Absolute Maximum Ratings System of IEC 60134) will cause permanent
damage to the device. Limiting values are stress ratings only and (proper)
operation of the device at these or any other conditions above those given in
the Recommended operating conditions section (if present) or the
Characteristics sections of this document is not warranted. Constant or
repeated exposure to limiting values will permanently and irreversibly affect
the quality and reliability of the device.
Terms and conditions of commercial sale — Ampleon products are sold
subject to the general terms and conditions of commercial sale, as published
at http://www.ampleon.com/terms, unless otherwise agreed in a valid written
individual agreement. In case an individual agreement is concluded only the
terms and conditions of the respective agreement shall apply. Ampleon
hereby expressly objects to applying the customer’s general terms and
conditions with regard to the purchase of Ampleon products by customer.
No offer to sell or license — Nothing in this document may be interpreted or
construed as an offer to sell products that is open for acceptance or the grant,
conveyance or implication of any license under any copyrights, patents or
other industrial or intellectual property rights.
Export control — This document as well as the item(s) described herein
may be subject to export control regulations. Export might require a prior
authorization from competent authorities.
Document status[1][2] Product status[3] Definition
Objective [short] data sheet Development This document contains data from the objective specification for product development.
Preliminary [short] data sheet Qualification This document contains data from the preliminary specification.
Product [short] data sheet Production This document contains the product specification.
AIWIPLEON http://wwwamgleonsom httg:Ilwww.amEleon.com/sales
BLC2425M9LS250 All information provided in this document is subject to legal disclaimers. © Ampleon Netherlands B.V. 2016. All rights reserved.
Product data sheet Rev. 3 — 20 December 2016 10 of 11
BLC2425M9LS250
Power LDMOS transistor
Non-automotive qualified products — Unless this data sheet expressly
states that this specific Ampleon product is automotive qualified, the product
is not suitable for automotive use. It is neither qualified nor tested in
accordance with automotive testing or application requirements. Ampleon
accepts no liability for inclusion and/or use of non-automotive qualified
products in automotive equipment or applications.
In the event that customer uses the product for design-in and use in
automotive applications to automotive specifications and standards, customer
(a) shall use the product without Ampleon’s warranty of the product for such
automotive applications, use and specifications, and (b) whenever customer
uses the product for automotive applications beyond Ampleon’s specifications
such use shall be solely at customer’s own risk, and (c) customer fully
indemnifies Ampleon for any liability, damages or failed product claims
resulting from customer design and use of the product for automotive
applications beyond Ampleon’s standard warranty and Ampleon’s product
specifications.
Translations — A non-English (translated) version of a document is for
reference only. The English version shall prevail in case of any discrepancy
between the translated and English versions.
12.4 Trademarks
Notice: All referenced brands, product names, service names and trademarks
are the property of their respective owners.
Any reference or use of any ‘NXP’ trademark in this document or in or on the
surface of Ampleon products does not result in any claim, liability or
entitlement vis-à-vis the owner of this trademark. Ampleon is no longer part of
the NXP group of companies and any reference to or use of the ‘NXP’
trademarks will be replaced by reference to or use of Ampleon’s own
trademarks.
13. Contact information
For more information, please visit: http://www.ampleon.com
For sales office addresses, please visit: http://www.ampleon.com/sales
AIWIPLEON
BLC2425M9LS250
Power LDMOS transistor
© Ampleon Netherlands B.V. 2016. All rights reserved.
For more information, please visit: http://www.ampleon.com
For sales office addresses, please visit: http://www.ampleon.com/sales
Date of release: 20 December 2016
Document identifier: BLC2425M9LS250
Please be aware that important notices concerning this document and the product(s)
described herein, have been included in section ‘Legal information’.
14. Contents
1 Product profile . . . . . . . . . . . . . . . . . . . . . . . . . . 1
1.1 General description . . . . . . . . . . . . . . . . . . . . . 1
1.2 Features and benefits. . . . . . . . . . . . . . . . . . . . 1
1.3 Applications . . . . . . . . . . . . . . . . . . . . . . . . . . . 1
2 Pinning information. . . . . . . . . . . . . . . . . . . . . . 2
3 Ordering information . . . . . . . . . . . . . . . . . . . . . 2
4 Limiting values. . . . . . . . . . . . . . . . . . . . . . . . . . 2
5 Thermal characteristics . . . . . . . . . . . . . . . . . . 2
6 Characteristics. . . . . . . . . . . . . . . . . . . . . . . . . . 3
7 Test information . . . . . . . . . . . . . . . . . . . . . . . . . 3
7.1 Ruggedness in class-AB operation . . . . . . . . . 3
7.2 Impedance information . . . . . . . . . . . . . . . . . . . 3
7.3 Test circuit. . . . . . . . . . . . . . . . . . . . . . . . . . . . . 4
7.4 Graphical data . . . . . . . . . . . . . . . . . . . . . . . . . 5
8 Package outline . . . . . . . . . . . . . . . . . . . . . . . . . 7
9 Handling information. . . . . . . . . . . . . . . . . . . . . 8
10 Abbreviations. . . . . . . . . . . . . . . . . . . . . . . . . . . 8
11 Revision history. . . . . . . . . . . . . . . . . . . . . . . . . 8
12 Legal information. . . . . . . . . . . . . . . . . . . . . . . . 9
12.1 Data sheet status . . . . . . . . . . . . . . . . . . . . . . . 9
12.2 Definitions . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 9
12.3 Disclaimers . . . . . . . . . . . . . . . . . . . . . . . . . . . . 9
12.4 Trademarks. . . . . . . . . . . . . . . . . . . . . . . . . . . 10
13 Contact information. . . . . . . . . . . . . . . . . . . . . 10
14 Contents . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 11

Products related to this Datasheet

RF FET LDMOS 65V 18.5DB SOT12701
Available Quantity: 306
Unit Price: 131.61