Goldmax, C0G 300 Series Datasheet by KEMET

View All Related Products | Download PDF Datasheet
KEIl/IEI' a VMiEO company
1© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1049_GOLDMAX_C0G 9/29/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Built Into Tomorrow
Overview
KEMET’s Goldmax conformally coated radial leaded ceramic
capacitors in C0G dielectric feature a 125°C maximum oper-
ating temperature. The Electronics Industries Alliance (EIA)
characterizes C0G dielectric as a Class I "stable" material.
Components of this classification are temperature compen-
sating and are suited for resonant circuit applications or
those where Q and stability of capacitance characteristics
are required. C0G exhibits no change in capacitance with
respect to time and voltage and boasts a negligible change in
capacitance with reference to ambient temperature. Capaci-
tance change is limited to ±30 ppm/°C from −55°C to +125°C.
These devices meets the flame test requirements outlined in
UL Standard 94V–0.
Radial Leaded Multilayer Ceramic Capacitors
Goldmax, 300 Series, Conformally Coated,
C0G Dielectric, 25 – 250 VDC (Commercial Grade)
Ordering Information
C320 C153 J 5 G 5 T A 7301
Ceramic Style/Size Specification/
Series
Capacitance
Code (pF)
Capacitance
Tolerance1
Rated Voltage
(VDC)
Dielectric
Design Lead
Finish2
Failure
Rate
Packaging
(C-Spec)
315
316
317
318
320
321
322
323
324
325
326
327
328
330
331
333
335
336
340
346
350
356
C =
Standard
First two digits
represent
significant
figures. Third
digit specifies
number of
zeros.
D = ±0.5 pF
F = ±1%
G = ±2%
J = ±5%
K = ±10%
3 = 25
5 = 50
1 = 100
2 = 200
A = 250
G =
C0G
5 =
Multilayer
T = 100%
Matte Sn
H = SnPb
(60/40)
A =
N/A
See
"Packaging
C-Spec
Ordering
Options
Table"
below
1 Additional capacitance tolerance offerings may be available. Contact KEMET for details.
2 Lead materials:
Standard: 100% matte tin (Sn) with nickel (Ni) underplate and steel core ( “T” designation).
 Alternative1:60%tin(Sn)/40%lead(Pb)finishwithcopper-cladsteelcore(“H”designation).
 Alternative2:60%tin(Sn)/40%lead(Pb)finishwith100%coppercore(availablewith“H”designationcodewithC-Spec).ContactKEMETfor
 C-Specdetails.
Benefits
Radial leaded form factor
Conformally coated
0.100", 0.200", 0.250" and 0.400" lead spacing
Operating temperature range of −55°C to +125°C
Lead (Pb)-Free, RoHS and REACH compliant
DC voltage ratings of 25 V, 50 V, 100 V, 200 V and 250 V
Capacitance offerings ranging from 1.0 pF up to 0.47 μF
Click image above for interactive 3D content
Open PDF in Adobe Reader for full functionality
KEIl/IEI' nvuszo company
2© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1049_GOLDMAX_C0G 9/29/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Radial Leaded Multilayer Ceramic Capacitors
Goldmax, 300, Conformally Coated, C0G Dielectric, 25 – 200 VDC (Commercial Grade)
Benefits cont.
Available capacitance Tolerances of ±0.5 pF, ±1%, ±2%,
±5%, and ±10%
Extremely low ESR and ESL
High thermal stability
• High ripple current capability
No capacitance change with respect to applied rated DC
voltage
Negligible capacitance change with respect to temperature
from −55°C to +125°C
No capacitance decay with time
• Non-polar device, minimizing installation concerns
100% pure matte tin-plated lead finish allowing for
excellent solderability
SnPb-plated lead finish option available upon request
(Sn60/Pb40)
Encapsulation meets flamability standard UL 94V–0
Applications
Typical applications include critical timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling,
bypass, filtering, transient voltage suppression, blocking and energy storage.
Application Notes
These devices are not recommended for use in overmold applications and/or processes.
Packaging C-Spec Ordering Options Table
Packaging Type1Packaging/Grade Ordering Code (C-Spec)
Bulk Bag Not required (Blank)
12" Tape & Reel (16.0 ±0.5 mm lead length) 7301
12" Tape & Reel (18.0 mm minimum lead length) 7303 and TR
Ammo Pack (16.0 ±0.5 mm lead length) 7305
Ammo Pack (18.0 mm minimum lead length) 7317
1 Defaultpackagingis"BulkBag".AnorderingcodeC-Specisnotrequiredfor"BulkBag"packaging.BulkbagoptionisrequiredforSize/StyleC321and
C331.
1"TapeandReel"packagingoptionisnotavailableforSize/StyleC321andC331.Formoreinformationsee"PackagingQuantities".
1"AmmoPack"packagingoptionisnotavailableforSize/StyleC321,C331,C350,andC356.Formoreinformationsee"PackagingQuantities".
1"AmmoPack"and"TapeandReel"packagingoptionshavethesameleadtapeconfiguration.Formoreinformationsee"Tape&ReelPackaging
Information".
3© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1049_GOLDMAX_C0G 9/29/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Radial Leaded Multilayer Ceramic Capacitors
Goldmax, 300, Conformally Coated, C0G Dielectric, 25 – 200 VDC (Commercial Grade)
Dimensions – Inches (Millimeters)
Shoulder Bend (Short) Shoulder Bend (Tall) Inside Kink Straight
Outside Kink Snap-In Type 2 Snap-In Type 1
* May be supplied in a “Shoulder Bend” or “Straight” Lead
configuration.PleaseseeCapacitanceRangeWaterfallsection
ofthisdocumenttodetermineleadconfigurationavailabilityby
capacitance value.
L T
H
LL
S
Seating Plane
F
C333
L T
H
LL
S
Seating Plane
F
E
C316
C326
C327
C336
C346
C356
H
LL
Seating Plane
F
C317
C321
C322
C330*
C331*
C340*
C350
L T
H
LL
S
Seating Plane
F
C318
C323
C328
L T
H
LL
S
Seating Plane
F
C325
C335
L T
H
LL
S
Seating Plane
F
E
C324
L T
H
LL
S
All Others:
0.06 max
(1.52 mm)
F
C340:
0.10 max
(2.54 mm)
C315
C320
C330*
C331*
C340*
Series Style /
Size
S
Lead Spacing
±0.030 (0.78)
L
Length
Maximum
H
Height
Maximum
T
Thickness
Maximum
F
Lead Diameter
+0.004 (0.10),
0.001 (0.025)
LL
Lead Length
Minimum
C31X
315
0.100 (2.54)
0.150 (3.81)
0.120 (3.14)
0.100 (2.54)
0.020 (0.51)
0.276 (7.00)
316
0.150 (3.81)
0.230 (5.84)
0.100 (2.54)
0.200 (5.08)
C32X
324
0.200 (5.08)
0.230 (5.84)
0.125 (3.18)
1
0.276 (7.00)
320
0.200 (5.08)
0.230 (5.84)
0.125 (3.18)
1
0.276 (7.00)
326
0.200 (5.08)
0.300 (7.62)
0.125 (3.18)
1
0.200 (5.08)
C31X
317
0.200 (5.08)
0.150 (3.81)
0.200 (5.08)
0.100 (2.54)
0.276 (7.00)
318
0.150 (3.81)
0.235 (5.97)
0.100 (2.54)
0.276 (7.00)
C32X
321
0.250 (6.35)
0.200 (5.08)
0.260 (6.60)
0.125 (3.18)
1
0.276 (7.00)
322
0.200 (5.08)
0.200 (5.08)
0.260 (6.60)
0.125 (3.18)
1
0.276 (7.00)
323
0.200 (5.08)
0.300 (7.62)
0.125 (3.18)
1
0.276 (7.00)
325
0.200 (5.08)
0.300 (7.62)
0.125 (3.18)
1
0.276 (7.00)
328
0.200 (5.08)
0.300 (7.62)
0.125 (3.18)
1
0.276 (7.00)
327
0.200 (5.08)
0.320 (8.13)
0.125 (3.18)
1
0.200 (5.08)
C33X
330
0.280 (7.11)
0.360 (9.14)
0.160 (4.07)
0.276 (7.00)
331
0.250 (6.35)
0.300 (7.62)
0.360 (9.14)
0.160 (4.07)
0.276 (7.00)
333
0.200 (5.08)
0.280 (7.11)
0.400 (10.16)
0.160 (4.07)
0.276 (7.00)
335
0.280 (7.11)
0.400 (10.16)
0.160 (4.07)
0.276 (7.00)
336
0.280 (7.11)
0.400 (10.16)
0.160 (4.07)
0.200 (5.08)
C34X
340
0.290 (7.36)
0.400 (10.16)
0.160 (4.07)
0.276 (7.00)
346
0.290 (7.36)
0.400 (10.16)
0.160 (4.07)
0.200 (5.08)
C35X
350
0.400 (10.16)
0.330 (8.38)
0.400 (10.16)
0.200 (5.08)
0.025 (0.64)
0.276 (7.00)
356
0.330 (8.38)
0.400 (10.16)
0.200 (5.08)
0.200 (5.08)
1 Thicknessmaximum(T)=0.160"(4.07mm)forcapacitancevaluesgreaterthanorequalto4.7µF
KEIl/IEI' u new company 10% a! Inmal Limit
4© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1049_GOLDMAX_C0G 9/29/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Radial Leaded Multilayer Ceramic Capacitors
Goldmax, 300, Conformally Coated, C0G Dielectric, 25 – 200 VDC (Commercial Grade)
Qualification/Certification
Commercial Grade products are subject to internal qualification. Details regarding test methods and conditions are
referenced in Table 2, Performance & Reliability.
Environmental Compliance
Lead (Pb)-free, REACH and RoHS compliant without exemptions when ordered with a 100% tin (Sn) wire lead finish.
Product ordered with tin/ lead (Sn60/Pb40) wire lead finish do not meet RoHS criteria.
Series
Termination
Finish
(Wire Lead)
RoHS
Compliant
RoHS
Exemption
Code
REACH
Compliant1
Halogen
Free
300 (C3XX) 100% Matte Sn Yes n/a Yes Yes
Sn60/Pb40 No n/a Yes Yes
1REACHcomplianceindicatesproductdoes notcontainSubstance/sofVeryHighConcern(SVHC)
Electrical Parameters/Characteristics
Item Parameters/Characteristics
Operating Temperature Range −55°C to +125°C
Capacitance Change with Reference to
+25°C and 0 VDC Applied (TCC) ±30 ppm/°C
Aging Rate (Maximum % Cap Loss/Decade Hour) 0%
Dielectric Withstanding Voltage
250% of rated voltage
(5±1 second and charge/discharge not exceeding 50 mA at 25°C)
Dissipation Factor (DF) Maximum Limit at 25°C 0.1%
Insulation Resistance (IR) Limit at 25°C 1,000 megohm microfarads or 100 GΩ
(Rated voltage applied for 120±5 seconds at 25°C)
ToobtainIRlimit,divideMΩ-µFvaluebythecapacitanceandcomparetoGΩlimit.Selectthelowerofthetwolimits.
Capacitanceanddissipationfactor(DF)measuredunderthefollowingconditions:
 1MHz±100kHzand1.0Vrms±0.2Vifcapacitance≤1,000pF
 1kHz±50Hzand1.0Vrms±0.2Vifcapacitance>1,000pF
Note:Whenmeasuringcapacitanceitisimportanttoensurethesetvoltagelevelisheldconstant.TheHP4284andAgilentE4980haveafeatureknown
as Automatic Level Control (ALC). The ALC feature should be switched to "ON."
Post Environmental Limits
High Temperature Life, Biased Humidity and Storage Life
Style/Size Rated DC
Voltage
Capacitance
Value
Dissipation Factor
(Maximum %)
Capacitance
Shift
Insulation
Resistance
C0G All All 0.5
0.3% or ±0.25 pF
10% of Initial
Limit
KEIl/IEI' uvaOcompany 755 799 799 799 799 799 7755 779 779 779 779 779 7255 729 729 729 729 729 7355 739 739 739 739 739 7555 759 759 759 759 759 7555 759 759 759 759 759 7955 799 799 799 799 799 2 955 299 299 299 299 299 2 255 229 229 229 229 229 2 555 259 259 259 259 259 2 755 279 279 279 279 279 3 955 399 399 399 399 399 3 355 339 339 339 339 339 3 555 359 359 359 359 359 3 955 399 399 399 399 399 5 355 539 539 539 539 539 5 755 579 579 579 579 579 5755 579 579 579 579 579 5 555 559 559 559 559 559 5 255 529 529 529 529 529 5 955 599 599 599 599 599 7555 759 759 759 759 759 9 255 929 929 929 929 929 9 755 979 979 979 979 979 7955 799 799 799 799 799 7755 779 779 779 779 779 7255 729 729 729 729 729 7355 739 739 739 739 739 7555 759 759 759 759 759 7555 759 759 759 759 759 7955 799 799 799 799 799 2955 299 299 299 299 299 2255 229 229 229 229 229 2555 259 259 259 259 259 2755 279 279 279 279 279 3955 399 399 399 399 399 3355 339 339 339 339 339 3555 359 359 359 359 359 3955 399 399 399 399 399 5355 539 539 539 539 539 5755 579 579 579 579 579 5755 579 579 579 579 579 5555 559 559 559 559 559 5255 529 529 529 529 529 5955 599 599 599 599 599 7555 759 759 759 759 759 9255 929 929 929 929 929 9755 979 979 979 979 979 79955 797 797 797 797 797 77955 777 777 777 777 777 72955 727 727 727 727 727 73955 737 737 737 737 737 75955 757 757 757 757 757 75955 757 757 757 757 757 79955 797 797 797 797 797 29955 297 297 297 297 297
5© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1049_GOLDMAX_C0G 9/29/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Radial Leaded Multilayer Ceramic Capacitors
Goldmax, 300, Conformally Coated, C0G Dielectric, 25 – 200 VDC (Commercial Grade)
Table 1A – C31X Style/Size, Capacitance Range Waterfall
TheseproductsareprotectedunderoneormoreofthefollowingUnitedStatesPatentsandtheirnon-UScounterparts:USPat.No.7172985;U.S.Pat.No.
7670981.
C315, C316, C317, C318 Style/Size (0.100" and 0.200" Lead Spacing)
Rated Voltage (VDC) 25 50 100 200 250
Voltage Code 3512A
Capacitance Capacitance
Tolerance Capacitance Code (Available Capacitance)
1pF
D = ±0.5pF
109
109
109
109
109
1.1pF
119
119
119
119
119
1.2pF
129
129
129
129
129
1.3pF
139
139
139
139
139
1.5pF
159
159
159
159
159
1.6pF
169
169
169
169
169
1.8pF
189
189
189
189
189
2.0pF
209
209
209
209
209
2.2pF
229
229
229
229
229
2.4pF
249
249
249
249
249
2.7pF
279
279
279
279
279
3.0pF
309
309
309
309
309
3.3pF
339
339
339
339
339
3.6pF
369
369
369
369
369
3.9pF
399
399
399
399
399
4.3pF
439
439
439
439
439
4.7pF
479
479
479
479
479
5.1pF
519
519
519
519
519
5.6pF
569
569
569
569
569
6.2pF
629
629
629
629
629
6.8pF
689
689
689
689
689
7.5pF
759
759
759
759
759
8.2pF
829
829
829
829
829
9.1pF
919
919
919
919
919
10pF
F = ±1%
G = ±2%
J = ±5%
K = ±10%
100
100
100
100
100
11pF
110
110
110
110
110
12pF
120
120
120
120
120
13pF
130
130
130
130
130
15pF
150
150
150
150
150
16pF
160
160
160
160
160
18pF
180
180
180
180
180
20pF
200
200
200
200
200
22pF
220
220
220
220
220
24pF
240
240
240
240
240
27pF
270
270
270
270
270
30pF
300
300
300
300
300
33pF
330
330
330
330
330
36pF
360
360
360
360
360
39pF
390
390
390
390
390
43pF
430
430
430
430
430
47pF
470
470
470
470
470
51pF
510
510
510
510
510
56pF
560
560
560
560
560
62pF
620
620
620
620
620
68pF
680
680
680
680
680
75pF
750
750
750
750
750
82pF
820
820
820
820
820
91pF
910
910
910
910
910
100pF
101
101
101
101
101
110pF
111
111
111
111
111
120pF
121
121
121
121
121
130pF
131
131
131
131
131
150pF
151
151
151
151
151
160pF
161
161
161
161
161
180pF
181
181
181
181
181
200pF
201
201
201
201
201
Rated Voltage (VDC) 25 50 100 200 250
Voltage Code 3512A
KEIl/IEI' uvaOcompany 22on 221 221 221 221 221 29on 291 291 291 291 291 27on 271 271 271 271 271 39on 391 391 391 391 391 33on 331 331 331 331 331 35on 351 351 351 351 351 39on 391 391 391 391 391 93951: 931 931 931 931 931 97on 971 971 971 971 971 51on 511 511 511 511 511 55on 551 551 551 551 551 52on 521 521 521 521 521 59on 591 591 591 591 591 75on 751 751 751 751 751 92on 921 921 921 921 921 91on 911 911 911 911 911 199on 192 192 192 192 192 119on 112 112 112 112 112 1ZDDpF 122 122 122 122 122 139on 132 132 132 132 132 159on 152 152 152 152 152 159on 152 152 152 152 152 199on 192 192 192 192 192 299on 292 292 292 292 292 229on 222 222 222 222 222 299on 292 292 292 292 292 279on 272 272 272 272 272 399on 392 392 392 392 392 339on 332 332 332 332 332 359on 352 352 352 352 352 399on 392 392 392 392 392 939on 932 932 932 992 992 979on 972 972 972 972 972 519on 512 512 512 512 512 559on 552 552 552 552 552 529on 522 522 522 522 522 599on 592 592 592 592 592 759on 752 752 752 752 752 929on 922 922 922 922 922 919on 912 912 912 9 9195 193 193 193 9 91255 123 123 123 9 91555 153 153 153 9 91on 193 193 9 92295 223 223 9 92791: 273 9 93391: 333 9 93991: 393 9 99791: 973
6© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1049_GOLDMAX_C0G 9/29/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Radial Leaded Multilayer Ceramic Capacitors
Goldmax, 300, Conformally Coated, C0G Dielectric, 25 – 200 VDC (Commercial Grade)
Table 1A – C31X Style/Size, Capacitance Range Waterfall cont.
TheseproductsareprotectedunderoneormoreofthefollowingUnitedStatesPatentsandtheirnon-UScounterparts:USPat.No.7172985;U.S.Pat.No.
7670981.
C315, C316, C317, C318 Style/Size (0.100" and 0.200" Lead Spacing)
Rated Voltage (VDC) 25 50 100 200 250
Voltage Code 3512A
Capacitance Capacitance
Tolerance Capacitance Code (Available Capacitance)
220pF
F = ±1%
G = ±2%
J = ±5%
K = ±10%
221
221
221
221
221
240pF
241
241
241
241
241
270pF
271
271
271
271
271
300pF
301
301
301
301
301
330pF
331
331
331
331
331
360pF
361
361
361
361
361
390pF
391
391
391
391
391
430pF
431
431
431
431
431
470pF
471
471
471
471
471
510pF
511
511
511
511
511
560pF
561
561
561
561
561
620pF
621
621
621
621
621
680pF
681
681
681
681
681
750pF
751
751
751
751
751
820pF
821
821
821
821
821
910pF
911
911
911
911
911
1000pF
102
102
102
102
102
1100pF
112
112
112
112
112
1200pF
122
122
122
122
122
1300pF
132
132
132
132
132
1500pF
152
152
152
152
152
1600pF
162
162
162
162
162
1800pF
182
182
182
182
182
2000pF
202
202
202
202
202
2200pF
222
222
222
222
222
2400pF
242
242
242
242
242
2700pF
272
272
272
272
272
3000pF
302
302
302
302
302
3300pF
332
332
332
332
332
3600pF
362
362
362
362
362
3900pF
392
392
392
392
392
4300pF
432
432
432
432
432
4700pF
472
472
472
472
472
5100pF
512
512
512
512
512
5600pF
562
562
562
562
562
6200pF
622
622
622
622
622
6800pF
682
682
682
682
682
7500pF
752
752
752
752
752
8200pF
822
822
822
822
822
9100pF
912
912
912
0.01µF
103
103
103
0.012µF
123
123
123
0.015µF
153
153
153
0.018µF
183
183
0.022µF
223
223
0.027µF
273
0.033µF
333
0.039µF
393
0.047µF
473
Rated Voltage (VDC) 25 50 100 200 250
Voltage Code 3512A
KEIl/IEI' uvaOcompany 355 339 339 339 339 339 3335 333 333 333 333 333 3155 323 323 323 323 323 3355 333 333 333 333 333 3555 353 353 353 353 353 3 555 359 359 359 359 359 3 355 339 339 339 339 339 1 335 239 239 239 239 239 1 155 219 219 219 219 219 1 435 149 149 149 149 149 2 755 279 279 279 279 279 3 335 339 339 339 339 339 3 335 339 339 339 339 339 3 555 359 359 359 359 359 3 955 399 399 399 399 399 4 335 439 439 439 439 439 4 755 479 479 479 479 479 5355 539 539 539 539 539 5 535 559 559 559 559 559 5 155 519 519 519 519 519 5 335 539 539 539 539 539 7 5.15 759 759 759 759 759 3 135 319 319 319 319 319 9335 933 933 933 933 933 3335 333 333 333 333 333 3355 333 333 333 333 333 3155 323 323 323 323 323 3355 333 333 333 333 333 3555 353 353 353 353 353 3555 353 353 353 353 353 3355 333 333 333 333 333 1355 233 233 233 233 233 1255 213 213 213 213 213 1435 243 243 243 243 243 1735 273 273 273 273 273 3355 333 333 333 333 333 3355 333 333 333 333 333 3555 353 353 353 353 353 3955 393 393 393 393 393 4355 433 433 433 433 433 4735 473 473 473 473 473 5355 533 533 533 533 533 5555 553 553 553 553 553 5135 513 513 513 513 513 5355 533 533 533 533 533 7555 753 753 753 753 753 3255 313 313 313 313 313 9355 933 933 933 933 933 33355 333 333 333 333 333 33355 333 333 333 333 333 323.15 323 323 323 323 323 333.15 333 333 333 333 333 353.15 353 353 353 353 353 353.15 353 353 353 353 353 333.15 333 333 333 333 333 23355 133 133 133 133 133
7© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1049_GOLDMAX_C0G 9/29/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Radial Leaded Multilayer Ceramic Capacitors
Goldmax, 300, Conformally Coated, C0G Dielectric, 25 – 200 VDC (Commercial Grade)
Table 1B – C32X Style/Size, Capacitance Range Waterfall
TheseproductsareprotectedunderoneormoreofthefollowingUnitedStatesPatentsandtheirnon-UScounterparts:USPat.No.7172985;U.S.Pat.No.
7670981.
C320, C322, C323, C326, C328 Style/Size (0.100" and 0.200" Lead Spacing)
Rated Voltage (VDC) 25 50 100 200 250
Voltage Code 3512A
Capacitance Capacitance
Tolerance Capacitance Code (Available Capacitance)
1pF
D = ±0.5pF
109
109
109
109
109
1.1pF
119
119
119
119
119
1.2pF
129
129
129
129
129
1.3pF
139
139
139
139
139
1.5pF
159
159
159
159
159
1.6pF
169
169
169
169
169
1.8pF
189
189
189
189
189
2.0pF
209
209
209
209
209
2.2pF
229
229
229
229
229
2.4pF
249
249
249
249
249
2.7pF
279
279
279
279
279
3.0pF
309
309
309
309
309
3.3pF
339
339
339
339
339
3.6pF
369
369
369
369
369
3.9pF
399
399
399
399
399
4.3pF
439
439
439
439
439
4.7pF
479
479
479
479
479
5.1pF
519
519
519
519
519
5.6pF
569
569
569
569
569
6.2pF
629
629
629
629
629
6.8pF
689
689
689
689
689
7.5pF
759
759
759
759
759
8.2pF
829
829
829
829
829
9.1pF
919
919
919
919
919
10pF
F = ±1%
G = ±2%
J = ±5%
K = ±10%
100
100
100
100
100
11pF
110
110
110
110
110
12pF
120
120
120
120
120
13pF
130
130
130
130
130
15pF
150
150
150
150
150
16pF
160
160
160
160
160
18pF
180
180
180
180
180
20pF
200
200
200
200
200
22pF
220
220
220
220
220
24pF
240
240
240
240
240
27pF
270
270
270
270
270
30pF
300
300
300
300
300
33pF
330
330
330
330
330
36pF
360
360
360
360
360
39pF
390
390
390
390
390
43pF
430
430
430
430
430
47pF
470
470
470
470
470
51pF
510
510
510
510
510
56pF
560
560
560
560
560
62pF
620
620
620
620
620
68pF
680
680
680
680
680
75pF
750
750
750
750
750
82pF
820
820
820
820
820
91pF
910
910
910
910
910
100pF
101
101
101
101
101
110pF
111
111
111
111
111
120pF
121
121
121
121
121
130pF
131
131
131
131
131
150pF
151
151
151
151
151
160pF
161
161
161
161
161
180pF
181
181
181
181
181
200pF
201
201
201
201
201
Rated Voltage (VDC) 25 50 100 200 250
Voltage Code 3512A
KEIl/IEI' uvaOcompany 22on 221 221 221 221 221 24on 241 241 241 241 241 27on 271 271 271 271 271 33on 331 331 331 331 331 33on 331 331 331 331 331 35on 351 351 351 351 351 33on 391 391 391 391 391 43on 431 431 431 431 431 47on 471 471 471 471 471 51on 511 511 511 511 511 55on 551 551 551 551 551 52on 521 521 521 521 521 53on 531 531 531 531 531 75on 751 751 751 751 751 32on 321 321 321 321 321 31on 911 911 911 911 911 133on 132 132 132 132 132 113on 112 112 112 112 112 1233pF 122 122 122 122 122 133on 132 132 132 132 132 153on 152 152 152 152 152 153on 152 152 152 152 152 133on 132 132 132 132 132 233on 232 232 232 232 232 223on 222 222 222 222 222 243on 242 242 242 242 242 273on 272 272 272 272 272 333on 332 332 332 332 332 333on 332 332 332 332 332 353on 352 352 352 352 352 393on 392 392 392 392 392 433on 432 432 432 432 432 473on 472 472 472 472 472 5111on 512 512 512 512 512 553on 552 552 552 552 552 523on 522 522 522 522 522 533on 532 532 532 532 532 753on 752 752 752 752 752 323on 322 322 322 322 322 9111on 912 912 912 912 912 33135 133 133 133 133 133 3 31235 123 123 123 123 123 3 31on 153 153 153 153 153 3 31on 133 133 133 133 133 3 32235 223 223 223 223 223 3 32731: 273 273 273 273 273 3 33331: 333 333 333 333 333 3 33331: 393 393 393 393 393 3 34731: 473 473 473 473 473 335on 553 553 553 3 35on 533 533 533 3 3323: 323 323 323 313on 134 134 134 312on 124 124 315on 154 154 313on 134
8© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1049_GOLDMAX_C0G 9/29/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Radial Leaded Multilayer Ceramic Capacitors
Goldmax, 300, Conformally Coated, C0G Dielectric, 25 – 200 VDC (Commercial Grade)
Table 1B – C32X Style/Size, Capacitance Range Waterfall cont.
TheseproductsareprotectedunderoneormoreofthefollowingUnitedStatesPatentsandtheirnon-UScounterparts:USPat.No.7172985;U.S.Pat.No.
7670981.
C320, C322, C323, C326, C328 Style/Size (0.100" and 0.200" Lead Spacing)
Rated Voltage (VDC) 25 50 100 200 250
Voltage Code 3512A
Capacitance Capacitance
Tolerance Capacitance Code (Available Capacitance)
220pF
F = ±1%
G = ±2%
J = ±5%
K = ±10%
221
221
221
221
221
240pF
241
241
241
241
241
270pF
271
271
271
271
271
300pF
301
301
301
301
301
330pF
331
331
331
331
331
360pF
361
361
361
361
361
390pF
391
391
391
391
391
430pF
431
431
431
431
431
470pF
471
471
471
471
471
510pF
511
511
511
511
511
560pF
561
561
561
561
561
620pF
621
621
621
621
621
680pF
681
681
681
681
681
750pF
751
751
751
751
751
820pF
821
821
821
821
821
910pF
911
911
911
911
911
1000pF
102
102
102
102
102
1100pF
112
112
112
112
112
1200pF
122
122
122
122
122
1300pF
132
132
132
132
132
1500pF
152
152
152
152
152
1600pF
162
162
162
162
162
1800pF
182
182
182
182
182
2000pF
202
202
202
202
202
2200pF
222
222
222
222
222
2400pF
242
242
242
242
242
2700pF
272
272
272
272
272
3000pF
302
302
302
302
302
3300pF
332
332
332
332
332
3600pF
362
362
362
362
362
3900pF
392
392
392
392
392
4300pF
432
432
432
432
432
4700pF
472
472
472
472
472
5100pF
512
512
512
512
512
5600pF
562
562
562
562
562
6200pF
622
622
622
622
622
6800pF
682
682
682
682
682
7500pF
752
752
752
752
752
8200pF
822
822
822
822
822
9100pF
912
912
912
912
912
0.01µF
103
103
103
103
103
0.012µF
123
123
123
123
123
0.015µF
153
153
153
153
153
0.018µF
183
183
183
183
183
0.022µF
223
223
223
223
223
0.027µF
273
273
273
273
273
0.033µF
333
333
333
333
333
0.039µF
393
393
393
393
393
0.047µF
473
473
473
473
473
0.056µF
563
563
563
0.068µF
683
683
683
0.082µF
823
823
823
0.100µF
104
104
104
0.120µF
124
124
0.150µF
154
154
0.180µF
184
Rated Voltage (VDC) 25 50 100 200 250
Voltage Code 3512A
KEIl/IEI' uvaOcompany 195 199 199 199 199 1195 119 119 119 119 1295 129 129 129 129 1395 139 139 139 139 1595 159 159 159 159 1595 159 159 159 159 1995 199 199 199 199 2 995 299 299 299 299 2 295 229 229 229 229 2 495 249 299 249 249 2 795 279 279 279 279 3 995 399 399 399 399 3 395 339 339 339 339 3 595 359 359 359 359 3 995 399 399 399 399 A 395 939 439 439 939 A 795 479 A79 479 479 5195 519 519 519 519 5 595 559 559 559 559 5 295 529 529 529 529 5 995 599 599 599 599 7595 759 759 759 759 9 295 929 929 929 929 9195 919 919 919 919 1995 199 199 199 199 1195 119 119 119 119 1295 129 129 129 129 1395 139 139 139 139 1595 159 159 159 159 1595 159 159 159 159 1995 199 199 199 199 2995 299 299 299 299 2295 229 229 229 229 2495 249 249 249 249 2795 279 279 279 279 3995 399 399 399 399 3395 339 339 339 339 3595 359 359 359 359 3995 399 399 399 399 9395 939 439 439 939 4795 479 979 979 479 5195 519 519 519 519 5595 559 559 559 559 5295 529 529 529 529 5995 599 599 599 599 7595 759 759 759 759 9295 929 929 929 929 9195 919 919 919 919 19995 191 191 191 191 11995 111 111 111 111 12995 121 121 121 121 13995 131 131 131 131 15995 151 151 151 151 15995 151 151 151 151 19995 191 191 191 191 29995 291 291 291 291
9© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1049_GOLDMAX_C0G 9/29/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Radial Leaded Multilayer Ceramic Capacitors
Goldmax, 300, Conformally Coated, C0G Dielectric, 25 – 200 VDC (Commercial Grade)
Table 1C – C32X Style/Size, Capacitance Range Waterfall
TheseproductsareprotectedunderoneormoreofthefollowingUnitedStatesPatentsandtheirnon-UScounterparts:USPat.No.7172985;U.S.Pat.No.
7670981.
C321, C324, C325, C327 Style/Size (0.100" and 0.200" Lead Spacing)
Rated Voltage (VDC) 50 100 200 250
Voltage Code
5
1
2
A
Capacitance Capacitance
Tolerance Capacitance Code (Available Capacitance)
1pF
D = ±0.5pF
109
109
109
109
1.1pF
119
119
119
119
1.2pF
129
129
129
129
1.3pF
139
139
139
139
1.5pF
159
159
159
159
1.6pF
169
169
169
169
1.8pF
189
189
189
189
2.0pF
209
209
209
209
2.2pF
229
229
229
229
2.4pF
249
249
249
249
2.7pF
279
279
279
279
3.0pF
309
309
309
309
3.3pF
339
339
339
339
3.6pF
369
369
369
369
3.9pF
399
399
399
399
4.3pF
439
439
439
439
4.7pF
479
479
479
479
5.1pF
519
519
519
519
5.6pF
569
569
569
569
6.2pF
629
629
629
629
6.8pF
689
689
689
689
7.5pF
759
759
759
759
8.2pF
829
829
829
829
9.1pF
919
919
919
919
10pF
F = ±1%
G = ±2%
J = ±5%
K = ±10%
100
100
100
100
11pF
110
110
110
110
12pF
120
120
120
120
13pF
130
130
130
130
15pF
150
150
150
150
16pF
160
160
160
160
18pF
180
180
180
180
20pF
200
200
200
200
22pF
220
220
220
220
24pF
240
240
240
240
27pF
270
270
270
270
30pF
300
300
300
300
33pF
330
330
330
330
36pF
360
360
360
360
39pF
390
390
390
390
43pF
430
430
430
430
47pF
470
470
470
470
51pF
510
510
510
510
56pF
560
560
560
560
62pF
620
620
620
620
68pF
680
680
680
680
75pF
750
750
750
750
82pF
820
820
820
820
91pF
910
910
910
910
100pF
101
101
101
101
110pF
111
111
111
111
120pF
121
121
121
121
130pF
131
131
131
131
150pF
151
151
151
151
160pF
161
161
161
161
180pF
181
181
181
181
200pF
201
201
201
201
Rated Voltage (VDC) 50 100 200 250
Voltage Code 5 1 2 A
KEIl/IEI' uvaOcompany 22on 221 221 221 221 24on 241 241 241 241 27on 271 271 271 271 33on 331 331 331 331 33on 331 331 331 331 35on 351 351 351 351 33on 391 331 331 391 43on 431 431 431 431 47on 471 471 471 471 51on 511 511 511 511 55on 551 551 551 551 52on 521 521 521 521 53on 531 531 531 531 75on 751 751 751 751 32on 321 321 321 321 31on 911 911 311 911 133335 132 132 132 132 113on 112 112 112 112 123335 122 122 122 122 133on 132 132 132 132 153on 152 152 152 152 153on 152 152 152 152 133on 132 132 132 132 233on 232 232 232 232 223on 222 222 222 222 243on 242 242 242 242 273on 272 272 272 272 333on 332 332 332 332 333on 332 332 332 332 353on 352 352 352 352 333on 392 332 392 392 433on 432 432 432 432 473on 472 472 472 472 513on 512 512 512 512 553on 552 552 552 552 523on 522 522 522 522 533on 532 532 532 532 753on 752 752 752 752 323on 322 322 322 322 913on 312 912 912 312 3 3135 133 133 133 133 331235 123 123 123 123 331535 153 153 153 153 331335 133 133 133 133 3 32235 223 223 223 223 3 32735 273 273 273 273 3 33335 333 333 333 333 3 33935 393 333 333 393 3 34735 473 473 473 473 3 35535 553 553 553 3 35335 533 533 533 3 33235 323 323 323 313335 134 134 134 312335 124 124 315335 154 154 313335 134
10© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1049_GOLDMAX_C0G 9/29/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Radial Leaded Multilayer Ceramic Capacitors
Goldmax, 300, Conformally Coated, C0G Dielectric, 25 – 200 VDC (Commercial Grade)
Table 1C – C32X Style/Size, Capacitance Range Waterfall cont.
TheseproductsareprotectedunderoneormoreofthefollowingUnitedStatesPatentsandtheirnon-UScounterparts:USPat.No.7172985;U.S.Pat.No.
7670981.
C321, C324, C325, C327 Style/Size (0.100" and 0.200" Lead Spacing)
Rated Voltage (VDC) 50 100 200 250
Voltage Code
5
1
2
A
Capacitance Capacitance
Tolerance Capacitance Code (Available Capacitance)
220pF
F = ±1%
G = ±2%
J = ±5%
K = ±10%
221
221
221
221
240pF
241
241
241
241
270pF
271
271
271
271
300pF
301
301
301
301
330pF
331
331
331
331
360pF
361
361
361
361
390pF
391
391
391
391
430pF
431
431
431
431
470pF
471
471
471
471
510pF
511
511
511
511
560pF
561
561
561
561
620pF
621
621
621
621
680pF
681
681
681
681
750pF
751
751
751
751
820pF
821
821
821
821
910pF
911
911
911
911
1000pF
102
102
102
102
1100pF
112
112
112
112
1200pF
122
122
122
122
1300pF
132
132
132
132
1500pF
152
152
152
152
1600pF
162
162
162
162
1800pF
182
182
182
182
2000pF
202
202
202
202
2200pF
222
222
222
222
2400pF
242
242
242
242
2700pF
272
272
272
272
3000pF
302
302
302
302
3300pF
332
332
332
332
3600pF
362
362
362
362
3900pF
392
392
392
392
4300pF
432
432
432
432
4700pF
472
472
472
472
5100pF
512
512
512
512
5600pF
562
562
562
562
6200pF
622
622
622
622
6800pF
682
682
682
682
7500pF
752
752
752
752
8200pF
822
822
822
822
9100pF
912
912
912
912
0.01µF
103
103
103
103
0.012µF
123
123
123
123
0.015µF
153
153
153
153
0.018µF
183
183
183
183
0.022µF
223
223
223
223
0.027µF
273
273
273
273
0.033µF
333
333
333
333
0.039µF
393
393
393
393
0.047µF
473
473
473
473
0.056µF
563
563
563
0.068µF
683
683
683
0.082µF
823
823
823
0.100µF
104
104
104
0.120µF
124
124
0.150µF
154
154
0.180µF
184
Rated Voltage (VDC) 50 100 200 250
Voltage Code 5 1 2 A
KEIl/IEI' uvaOcompany 47on 471* 471* 471* 471* 51on 511* 511* 511* 511* 55on 551* 551* 551* 551* 52on 521* 521* 521* 521* 59on 591* 591* 591* 591* 75on 751* 751* 751* 751* 92on 921* 921* 921* 921* 91on 911* 911* 911* 911* 199on 192* 192* 192* 192* 119on 112* 112* 112* 112* 129115F 122* 122* 122* 122* 139115F 132* 132* 132* 132* 159115F 152* 152* 152* 152* 1591151: 152* 152* 152* 152* 199115F 192* 192* 192* 192* 2911on 292* 2112* 292* 292* 2211on 222* 222* 222* 222* 2411on 242* 242* 242* 242* 279on 272* 272* 272* 272* 3911on 392* 3112* 392* 392* 339on 332* 332* 332* 332* 359on 352* 352* 352* 352* 399on 392* 392* 392* 392* 4311on 432* 432* 432* 432* 4791151: 472* 472* 472* 472* 519on 512* 512* 512* 512* 5511on 552* 552* 552* 552* 529on 522* 522* 522* 522* 5911on 592* 592* 592* 592* 7511on 752* 752* 752* 752* 929on 922* 922* 922* 922* 919on 912* 912* 912* 912* 9 91111: 193* 1113* 193* 193* 11 91on 123* 123* 123* 123* 11 915115 153* 153* 153* 153* 1191on 193* 193* 193* 193* 9 9225: 223* 223* 223* 223* 9 92755 273* 273* 273* 273* 9 93on 333* 333* 333* 333* 9 93on 393* 393* 393* 393* 9 947111: 473* 473* 473* 473* 9 955111: 553* 553* 553 553 9 959111: 593* 593* 593 593 9 992111: 923* 923* 923 923 919on 194* 1114* 194 194 912on 124* 124 124 915on 154* 154 154 919on 194 194 194 9 22on 224 224 9 27on 274 274 9 3311111: 334 334 9 3911111: 394 9 479111: 474
11© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1049_GOLDMAX_C0G 9/29/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Radial Leaded Multilayer Ceramic Capacitors
Goldmax, 300, Conformally Coated, C0G Dielectric, 25 – 200 VDC (Commercial Grade)
Table 1D – C33X Style/Size, Capacitance Range Waterfall
C330, C331, C333, C335, C336 Style/Size (0.200" and 0.250" Lead Spacing)
Rated Voltage (VDC) 50 100 200 250
Voltage Code 5 1 2 A
Capacitance Capacitance
Tolerance Capacitance Code (Available Capacitance)
470pF
F = ±1%
G = ±2%
J = ±5%
K = ±10%
471*
471*
471*
471*
510pF
511*
511*
511*
511*
560pF
561*
561*
561*
561*
620pF
621*
621*
621*
621*
680pF
681*
681*
681*
681*
750pF
751*
751*
751*
751*
820pF
821*
821*
821*
821*
910pF
911*
911*
911*
911*
1000pF
102*
102*
102*
102*
1100pF
112*
112*
112*
112*
1200pF
122*
122*
122*
122*
1300pF
132*
132*
132*
132*
1500pF
152*
152*
152*
152*
1600pF
162*
162*
162*
162*
1800pF
182*
182*
182*
182*
2000pF
202*
202*
202*
202*
2200pF
222*
222*
222*
222*
2400pF
242*
242*
242*
242*
2700pF
272*
272*
272*
272*
3000pF
302*
302*
302*
302*
3300pF
332*
332*
332*
332*
3600pF
362*
362*
362*
362*
3900pF
392*
392*
392*
392*
4300pF
432*
432*
432*
432*
4700pF
472*
472*
472*
472*
5100pF
512*
512*
512*
512*
5600pF
562*
562*
562*
562*
6200pF
622*
622*
622*
622*
6800pF
682*
682*
682*
682*
7500pF
752*
752*
752*
752*
8200pF
822*
822*
822*
822*
9100pF
912*
912*
912*
912*
0.01µF
103*
103*
103*
103*
0.012µF
123*
123*
123*
123*
0.015µF
153*
153*
153*
153*
0.018µF
183*
183*
183*
183*
0.022µF
223*
223*
223*
223*
0.027µF
273*
273*
273*
273*
0.033µF
333*
333*
333*
333*
0.039µF
393*
393*
393*
393*
0.047µF
473*
473*
473*
473*
0.056µF
563*
563*
563
563
0.068µF
683*
683*
683
683
0.082µF
823*
823*
823
823
0.100µF
104*
104*
104
104
0.120µF
124*
124
124
0.150µF
154*
154
154
0.180µF
184
184
184
0.220µF
224
224
0.270µF
274
274
0.330µF
334
334
0.390µF
394
0.470µF
474
Rated Voltage (VDC) 50 100 200 250
Voltage Code 5 1 2 A
TheseproductsareprotectedunderoneormoreofthefollowingUnitedStatesPatentsandtheirnon-UScounterparts:USPat.No.7172985;U.S.Pat.No.
7670981.
*Capacitorissuppliedwitha"Shoulder-Bend"leadconfigurationinStyle/SizeC330andC331.
KEIl/IEI' u new company 0 mm: 133* 133* m3 new}: 123* ‘23 ‘23 331535 ‘53 ‘53 ‘53 3mm: ‘33 ‘33 ‘33 n 02M 223 223 223 0 MM 273 273 273 03333: 333 333 333 03393: 393 393 393 3 MM 573 573 573 n 3533: 533 533 a 033.1}: 333 333 470on 572 572 572 smupF 5‘2 5‘2 5‘2 533on 532 532 532 323on 322 322 322 333on 332 332 332 753on 752 752 752 323335 322 322 322 9‘0on 9‘2 9‘2 932 0 mm m3 m3 m3 3 mzur ‘23 ‘23 ‘23 331535 ‘53 ‘53 ‘53 3mm: ‘33 ‘33 ‘33 n 02M 223 223 223 a 027m: 273 273 273 a 033.1}: 333 333 333 03393: 393 393 393 3 MM 573 573 573 03533: 533 533 533 n 3333: 333 333 333 n 3323: 323 323 323 own"; 134 m4 m4 0123M ‘24 ‘24 ‘24 015W ‘54 ‘54 ‘54 013W 134 134 134 0 223M 224 224 224 n 17M 274 274 n 3333: 334 334 n 39W 394 0 47M 474
12© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1049_GOLDMAX_C0G 9/29/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Radial Leaded Multilayer Ceramic Capacitors
Goldmax, 300, Conformally Coated, C0G Dielectric, 25 – 200 VDC (Commercial Grade)
Table 1E – C34X Style/Size, Capacitance Range Waterfall
C340, C346 Style/Size (0.200" Lead Spacing)
Rated Voltage (VDC) 50 100 200
Voltage Code 512
Capacitance Capacitance
Tolerance Capacitance Code (Available Capacitance)
0.01µF
F = ±1%
G = ±2%
J = ±5%
K = ±10%
103*
103*
103
0.012µF
123*
123
123
0.015µF
153
153
153
0.018µF
183
183
183
0.022µF
223
223
223
0.027µF
273
273
273
0.033µF
333
333
333
0.039µF
393
393
393
0.047µF
473
473
473
0.056µF
563
563
0.068µF
683
683
Rated Voltage (VDC) 50 100 200
Voltage Code 512
*Capacitorissuppliedwitha"Shoulder-Bend"leadconfigurationinStyle/SizeC340
Table 1F – C35X Style/Size, Capacitance Range Waterfall
C350, C356 Style/Size (0.400" Lead Spacing)
Rated Voltage (VDC) 50 100 200
Voltage Code 512
Capacitance Capacitance
Tolerance Capacitance Code (Available Capacitance)
4700pF
F = ±1%
G = ±2%
J = ±5%
K = ±10%
472
472
472
5100pF
512
512
512
5600pF
562
562
562
6200pF
622
622
622
6800pF
682
682
682
7500pF
752
752
752
8200pF
822
822
822
9100pF
912
912
912
0.01µF
103
103
103
0.012µF
123
123
123
0.015µF
153
153
153
0.018µF
183
183
183
0.022µF
223
223
223
0.027µF
273
273
273
0.033µF
333
333
333
0.039µF
393
393
393
0.047µF
473
473
473
0.056µF
563
563
563
0.068µF
683
683
683
0.082µF
823
823
823
0.100µF
104
104
104
0.120µF
124
124
124
0.150µF
154
154
154
0.180µF
184
184
184
0.220µF
224
224
224
0.270µF
274
274
0.330µF
334
334
0.390µF
394
0.470µF
474
Rated Voltage (VDC) 50 100 200
Voltage Code 512
TheseproductsareprotectedunderoneormoreofthefollowingUnitedStatesPatentsandtheirnon-UScounterparts:USPat.No.7172985;U.S.Pat.No.
7670981.
KEIVIEI' amen company
13© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1049_GOLDMAX_C0G 9/29/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Radial Leaded Multilayer Ceramic Capacitors
Goldmax, 300, Conformally Coated, C0G Dielectric, 25 – 200 VDC (Commercial Grade)
Soldering Process
Recommended Soldering Methods:
Solder Wave
• Hand Soldering (Manual)
Recommended Soldering Profile:
Optimum Wave Solder Profile
0
25
50
75
100
125
150
175
200
225
250
1 2 3
Time (Minutes)
Degrees –
4 5 6
Flux Zone Preheat Zone
Entrance to Solder Wave Exit from Solder Wave
Hot Air Debridging
Exit from
Solder
Machine
(Time in Wave – 2 to 4 Seconds)
Solder Wave Peak
Temperature 260ºC
Entrance
to Solder
Machine
80ºC
to 120ºC
Bottom Side
Temperature
Range
Top Side
Nominal
150ºC
Maximum
Free
Air
Cool
Entrance to
In-Line Cleaner
Exit from
In-Line Cleaner
(time in cleaner
may be less)
Immersion in
Cleaning
Vapor
Mounting
All encased capacitors will pass the Resistance to Soldering Heat of MIL-STD-202, Method 210, Condition C. This test
simulates wave solder topside board mount product. This demonstration of resistance to solder heat is in accordance with
what is believed to be the industry standard. More severe treatment must be considered reflective of an improper soldering
process.
The above figure is a recommended solder wave profile for both axial and radial leaded ceramic capacitors.
• Hand Soldering (Manual)
Manual Solder Profile with Pre-heating
Gradual Preheat
60 – 120 Seconds
Recommend 2.5°C/second
Soldering
Maximum 3 seconds
Delta T < = 120ºC
Gradual Cooling
KEIVIEI' amen company Magnificatron 50X. Condrtrons: a) Merhod A, at 235°C, Category 3 Load humidity, 1,000 hours 85"C/55%RH and rated voltage, Add 100 K ohm resistor, Measurement a1 24 hours 24 hours altertest oonolusron. Low volthunndity,1,000 hours 850°/35%RH and 1.5 V. Add 100 K ohm resrstor. Measurement a1 24 hours 24 hours altertest oonolusron. MlL’STDiOZ t = 24 hours/cycle. Steps 7a and 7b not requrred. Unpowered. Measurement at 24 hours :4 Method 106 M|L7STD7202 755"C to +125’C. Note: Number of cycles required 7 300. Maxrnrum 1ranslertime 7 20 Method 107 M|L7STD7202 Method 108/EIA7198 M|L7STD7202 Method 108 5 g for 20 minutes, 12 cyc‘es each of 3 orrentatrons. Note: Use B"X5“ PCB ,031“ thiok7 secure poims on one long srde and 2 secure poims at corners of op mounted wnhrn 2" from any secure pornt, Test from 10 7 2,000 Hz. Resrstance to Solderrng M|L7STD7202 Heat Method 210 M|L7STD7202 Method 211 M|L7STD7202 Method 213 M|L7STD7202 Method 215
14© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1049_GOLDMAX_C0G 9/29/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Radial Leaded Multilayer Ceramic Capacitors
Goldmax, 300, Conformally Coated, C0G Dielectric, 25 – 200 VDC (Commercial Grade)
Table 2 – Performance & Reliability: Test Methods and Conditions
Stress Reference Test or Inspection Method
Solderability J–STD–002
Magnification 50X. Conditions:
a) Method A, at 235°C, Category 3
Temperature Cycling JESD22 Method JA–104 5 cycles (−55°C to +125°C), measurement at 24 hours ±4 hours after test conclusion.
Biased Humidity MIL–STD–202
Method 103
Load humidity, 1,000 hours 85°C/85%RH and rated voltage. Add 100 K ohm resistor.
Measurement at 24 hours ±4 hours after test conclusion.
Low volt humidity, 1,000 hours 85C°/85%RH and 1.5 V. Add 100 K ohm resistor.
Measurement at 24 hours ±4 hours after test conclusion.
Moisture Resistance
MILSTD202
Method 106
t = 24 hours/cycle. Steps 7a and 7b not required. Unpowered. Measurement at 24 hours ±4
hours after test conclusion.
Thermal Shock
MILSTD202
Method 107
55°C to +125°C. Note: Number of cycles required 300. Maximum transfer time 20
seconds. Dwell time – 15 minutes. Air – Air.
High Temperature Life
MILSTD202
Method 108/EIA198
1,000 hours at 125°C (85°C for Z5U) with 1 X rated voltage applied.
Storage Life
MILSTD202
Method 108
125°C, 0 VDC for 1,000 hours.
Vibration MIL–STD–202
Method 204
5 g for 20 minutes, 12 cycles each of 3 orientations. Note: Use 8"X5" PCB .031" thick 7
secure points on one long side and 2 secure points at corners of opposite sides. Parts
mounted within 2" from any secure point. Test from 10 – 2,000 Hz.
Resistance to Soldering
Heat
MILSTD202
Method 210
Condition B. No preheat of samples. Note: single wave solder – procedure 2.
Terminal Strength
MILSTD202
Method 211
Conditions A (454g), Condition C (227g)
Mechanical Shock
MILSTD202
Method 213
Figure 1 of Method 213, Condition C.
Resistance to Solvents
MILSTD202
Method 215
Add aqueous wash chemical – OKEM Clean or equivalent.
Storage & Handling
The un-mounted storage life of a leaded ceramic capacitor is dependent upon storage and atmospheric conditions as
well as packaging materials. While the ceramic chips enveloped under the epoxy coating themselves are quite robust
in most environments, solderability of the wire lead on the final epoxy-coated product will be degraded by exposure to
high temperatures, high humidity, corrosive atmospheres, and long term storage. In addition, packaging materials will be
degraded by high temperature and exposure to direct sunlight – reels may soften or warp, and tape peel force may increase.
KEMET recommends storing the un-mounted capacitors in their original packaging, in a location away from direct sunlight,
and where the temperature and relative humidity do not exceed 40 degrees centigrade and 70% respectively. For optimum
solderability, capacitor stock should be used promptly, preferably within 18 months of receipt. For applications requiring
pre-tinning of components, storage life may be extended if solderability is verified. Before cleaning, bonding or molding these
devices, it is important to verify that your process does not affect product quality and performance. KEMET recommends
testing and evaluating the performance of a cleaned, bonded or molded product prior to implementing and/or qualifying any
of these processes.
KEIVIEI' amfinmpmy Construction ./ Detailed Cross Section Cole Metal
15© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1049_GOLDMAX_C0G 9/29/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Radial Leaded Multilayer Ceramic Capacitors
Goldmax, 300, Conformally Coated, C0G Dielectric, 25 – 200 VDC (Commercial Grade)
Construction
Dielectric
Material (CaZrO3)
Detailed Cross Section
Barrier Layer
(Ni)
Base Metal
(Cu)
Finish Layer
(Sn)
Epoxy
Encapsulation Finish Layer
(Sn)
Barrier Layer
(Ni)
Base Metal
(Cu)
Inner Electrodes
(Ni)
Epoxy
Encapsulation
Inner Electrodes
(Ni)
Core Metal
Barrier Layer
Finish Layer
Alt 1
Cu
60% Sn
40% Pb
Alt 2
Cu
60% Sn
40% Pb
Lead Wire
Std
Ni
100%
Matte Sn
Steel
Lead Attach Solder
(95Sn/5Ag)
Lead Attach Solder
(95Sn/5Ag)
Marking
BackFront
Capacitance
Tolerance Code
Rated
Voltage Code
KEMET ID Rated Capacitance Code
STYLE/SIZE C31X, C32X
KBG
103J 1520
BackFront
Rated
Voltage Code
KEMET ID Date Code1
STYLE/SIZE C33X, C34X, C35X STYLE/SIZE C34X, C35X
Available as an option only
Capacitance
Tolerance
Code
Dielectric
Code
Rated
Capacitance
Code
1Toproperlyrequesttheinclusionofthedatecodeinthemarkinginformationprovidedonthe
component,orderingcodeC-SPEC9207mustbeaddedtotheendoftheorderingcode. Date Code
15 20
Manufacturing Year:
15 = 2015
Manufacturing Week:
20 = Week 20
(of mfg. calendar year)
KEIl/IEI' amen company
16© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1049_GOLDMAX_C0G 9/29/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Radial Leaded Multilayer Ceramic Capacitors
Goldmax, 300, Conformally Coated, C0G Dielectric, 25 – 200 VDC (Commercial Grade)
Packaging Quantities
Style/
Size
Standard Bulk
Quantity
Ammo Pack
Quantity
Maximum
Reel Quantity
Maximum
(12" Reel)
315
500/Bag
2500 2500
316
317
318
320
321
N/A
N/A
322
2500 2500
323
324
325
326
327
328
330
250/Bag
1500
1500
331
N/A
N/A
333
1500
335
336
340
100/Bag 1000 1000
346
350
50/Bag N/A 500
356
KEIVIEI' uV‘fiEO company Figure 1 Carrier Slrip ‘ Iz‘ use u m l ' l (3043 cm) ( , ) Gvezlevlhan - OvevAll ‘ Helgm m lapsed * ‘ v , cemeonem / \ Adhesive Tape 0 . . we 7/ A e - _ \ / j— , / mu Pavel L ‘ , /’ Inierleavlng 535 :nmn“ , r, / nee :0 251 , r , " (Note: Mon-standard lead lengms Figure 3: Standard Reel awilablein bulk onlw Figure 2: Lead Tape Configuration (See Table Below) w +1.n/-u.5 (mum-0.020)
17© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1049_GOLDMAX_C0G 9/29/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Radial Leaded Multilayer Ceramic Capacitors
Goldmax, 300, Conformally Coated, C0G Dielectric, 25 – 200 VDC (Commercial Grade)
FT
W
Carrier
Tape
H
1mm Maximum
(0.039”)
W0
W2
P
P
1
P0
L1
P2
H0
D0
H1
H
Tape & Reel Packaging Information
KEMET offers standard reeling of Molded and Conformally
Coated Radial Leaded Capacitors in accordance with EIA
standard 468. Parts are taped to a tagboard carrier strip,
and wound on a reel as shown in Figure 1. Kraft paper
interleaving is inserted between the layers of capacitors on
the reel. Ammopack is also available, with the same lead
tape confi guration and package quantities.
Ceramic Radial Tape and Reel Dimensions
Metric will govern
Constant Dimensions — Millimeters (Inches)
D0
±0.2 (0.008)
P0
±0.3 (0.012)
∆H
±0.2 (0.008)
L1
Maximum
t
±0.2 (0.008)
T
Maximum
W
+1.0/0.5
(+0.039/0.020)
W0
Minimum
W2
Maximum
4.00 (0.157) 12.7 (0.500) 4.0 (0.157) 1.0 (0.039) 0.7 (0.051) 1.5 (0.059) 18.0 (0.709) 5.0 (0.197) 3.0 (0.118)
KEll/IEI' nvuszo company
18© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1049_GOLDMAX_C0G 9/29/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Radial Leaded Multilayer Ceramic Capacitors
Goldmax, 300, Conformally Coated, C0G Dielectric, 25 – 200 VDC (Commercial Grade)
Ceramic Radial Tape and Reel Dimensions cont.
Metric will govern
Variable Dimensions — Millimeters (Inches)
F
±0.78 (0.030)1
P1
±0.30 (0.012)1
P
±0.3 (0.012)
P2
±1.3 (0.51)
H
H0
Straight Lead Confi guration Formed Lead Confi guration2
Packaging C-Spec3
7301/7305
7303/7317
7301/7305
7303/7317
2.54 (0.100) 5.08 (0.200) 12.7 (0.500) 6.35 (0.250)
16.0±0.5
(0.630±0.020) 18.0 (0.709)
Minimum 16.0±0.5
(0.630±0.020) 18.0 (0.709)
Minimum
4.32 (0.170) 3.89 (0.153) 12.7 (0.500) 6.35 (0.250)
5.08 (0.200) 3.81 (0.150) 12.7 (0.500) 6.35 (0.250)
5.59 (0.220) 3.25 (0.128) 12.7 (0.500) 6.35 (0.250)
6.98 (0.275) 2.54 (0.100) 12.7 (0.500) 6.35 (0.250)
7.62 (0.300) 2.24 (0.088) 12.7 (0.500) 6.35 (0.250)
9.52 (0.375) 7.62 (0.300) 12.7 (0.500) 6.35 (0.250)
10.16 (0.400) 7.34 (0.290) 25.4 (1.000) N/A
12.06 (0.475) 6.35 (0.250) 25.4 (1.000) N/A
14.60 (0.575) 5.08 (0.200) 25.4 (1.000) N/A
17.14 (0.675) 3.81 (0.15) 25.4 (1.000) N/A
1Measuredattheegressfromthecarriertape,onthecomponentside.
2Formedleadconfigurationincludes:"shoulderbend","insidekink","outsidekink",and"snap-in".Formoreinformationregardingavailablelead
configurationssee"Dimensions"sectionofthisdocument.
3The"PackagingC-Spec"isa4digitcodewhichidentifiesthepackagingtype,leadlengthand/orleadmaterial.Whenordering,thepropercodemustbe
includedinthe15ththrough18thcharacterpositionsoftheorderingcode.See"OrderingInformation"sectionofthisdocumentforfurtherdetails.
Symbol Reference Table
D0
Sprocket Hole Diameter
P0
Sprocket Hole Pitch
P
Component Pitch
F
Lead Spacing
P1
Sprocket Hole Center to Lead Center
P2
Sprocket Hole Center To Component Center
H
Height to Seating Plane (Straight Leads Only)
H0
Height to Seating Plane (Formed Leads Only)
H1
Component Height Above Tape Center
∆H
Component Alignment
L1
Lead Protrusion
t
Composite Tape Thickness
W
Carrier Tape Width
W0
Hold-Down Tape Width
W2
Hold-Down Tape Location
KEIVIEI' «WEED-mm
19© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1049_GOLDMAX_C0G 9/29/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Radial Leaded Multilayer Ceramic Capacitors
Goldmax, 300, Conformally Coated, C0G Dielectric, 25 – 200 VDC (Commercial Grade)
KEMET Electronics Corporation Sales Offi ces
For a complete list of our global sales offi ces, please visit www.kemet.com/sales.
Disclaimer
All product specifi cations, statements, information and data (collectively, the “Information”) in this datasheet are subject to change. The customer is responsible for
checking and verifying the extent to which the Information contained in this publication is applicable to an order at the time the order is placed. All Information given
herein is believed to be accurate and reliable, but it is presented without guarantee, warranty, or responsibility of any kind, expressed or implied.
Statements of suitability for certain applications are based on KEMET Electronics Corporation’s (“KEMET) knowledge of typical operating conditions for such
applications, but are not intended to constitute – and KEMET specifi cally disclaims – any warranty concerning suitability for a specifi c customer application or use.
The Information is intended for use only by customers who have the requisite experience and capability to determine the correct products for their application. Any
technical advice inferred from this Information or otherwise provided by KEMET with reference to the use of KEMET’s products is given gratis, and KEMET assumes
no obligation or liability for the advice given or results obtained.
Although KEMET designs and manufactures its products to the most stringent quality and safety standards, given the current state of the art, isolated component
failures may still occur. Accordingly, customer applications which require a high degree of reliability or safety should employ suitable designs or other safeguards
(such as installation of protective circuitry or redundancies) in order to ensure that the failure of an electrical component does not result in a risk of personal injury
or property damage.
Although all product–related warnings, cautions and notes must be observed, the customer should not assume that all safety measures are indicted or that other
measures may not be required.
KEMET is a registered trademark of KEMET Electronics Corporation.

Products related to this Datasheet

CAP CER 10PF 10% 200V C0G RADIAL
Available Quantity: 1,909
Unit Price: 0.47