SFC-1xx-xx-xx-D-xx Drawing Datasheet by Samtec Inc.

View All Related Products | Download PDF Datasheet
1." 45 [3 as] REF C T @Efifififi .o2o[u.51] REE .050 [2 03] REF E @EEEEEE XXEXXFXXED XX No OF FOSWONS LEAD STYLE ,12o[3.o5] REE [ .o5o[1.27] REF 1 QJL 02 @EE@: Q Egg? if 050[1.27] REE <7 (no.="" of="" posx="" .05011="" 2711="" +="" ,o15[oaa1="" ree="" q="" 22="" www="" [no="" of="" pdsx="" 05011271)="" +="" .15513="" 941="" ree="" w1="" 130[4,t57]="" ref="" l]_1_r©="" ..12o[3="" 05]="" 020[="" 0.51]="" ref="" (no="" dffdsx="" 0.5011.="" 2711.05011271ree="" options="" body="" specihcahon="" pla11ng="" spec1f1ca11on="" vf.="" an"="" flash="" selecwe="" g="" sec'hon="" "a"r“a“="">110szqu my; Eta:
C
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
DO NOT
SCALE FROM
THIS PRINT
No OF POSITIONS
ALL POSITIONS AVAILABLE
-02 THRU -50
BODY SPECIFICATION
-D: DOUBLE ROW
LEAD STYLE
-T1: THROUGH HOLE
(SEE FIG. 1, SHT. 1)
-T2: SURFACE MOUNT
(SEE FIG. 2, SHT. 2)
OPTIONS
(LEAVE BLANK FOR STANDARD
AND USE SFM-XX-D)
-A: ALIGNMENT PIN (USE SFM-XX-D-A)
(SEE FIG 4, SHT 2)
-LC: LOCKING CLIP (SEE FIG 6, SHT 3 & NOTE 8)
(USE SFM-XX-D-LC)
-TR: TAPE & REEL (SEE SHT 3) (SEE NOTE 10)
-FR: FULL REEL QTY. TAPE & REEL (SEE NOTE 11)
-K: POLYIMIDE FILM PAD (.005[0.13] THICKNESS)
(SEE FIG 3, SHT 2) (USE K-DOT-.157-.250-.005)
-F: 3µ" FLASH SELECTIVE GOLD IN CONTACT AREA,
MATTE TIN ON TAIL
-L: 10µ" LIGHT SELECTIVE GOLD IN CONTACT AREA,
MATTE TIN ON TAIL
-FM: 3µ" FLASH SELECTIVE GOLD IN CONTACT AREA,
MATTE TIN ON TAIL
-LM: 10µ" LIGHT SELECTIVE GOLD IN CONTACT AREA,
MATTE TIN ON TAIL
PLATING SPECIFICATION
SFC-1XX-XX-XX-D-XX
.120
REF
3.05
.050
REF
1.27
.145 3.68
REF
.020
REF
0.51
.080
REF
2.03
.050
REF
1.27
C
L
C
L
C
L
02
01
(NO. OF POS x .050[1.27]) + .155[3.94] REF
(NO. OF POS x .050[1.27]) + .015[0.38] REF
.180
REF
4.57
(NO. OF POS x .050[1.27]) - .050[1.27] REF
.110
REF
2.79
.120 3.05
.020
REF
0.51
1
MAX
SWAY (TYP)
"A"
"A"
C
C
.015
REF
0.38
.005
REF
0.13
.050 1.27
2
MAX SWAY (TYP)
SECTION "A"-"A"
C-119-01-XX
(SEE NOTE 5)
SFM-XX-D-XX
C
L
C
FIG 1
THROUGH HOLE/STRAIGHT MODIFIED
SHEET OF
UNLESS OTHERWISE SPECIFIED,
DIMENSIONS ARE IN INCHES.
TOLERANCES ARE:
DECIMALS ANGLES
.XX:
.01 [.3] 2
.XXX:
.005 [.13]
.XXXX:
.0020 [.051]
MATERIAL:
.050 x .050 SOCKET STRIP DOUBLE ROW ASSEMBLY
BY:
SFC-1XX-XX-XX-D-XX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
BRATCHER
5/25/01
3
1
SHEET SCALE: 3:1
INSULATOR: LCP, COLOR: BLACK
CONTACT: PHOSPHOR BRONZE
F:\DWG\MISC\MKTG\SFC-1XX-XX-XX-D-XX-MKT.SLDDRW
NOTES:
1. REPRESENTS A CRITICAL DIMENSION.
2. MINIMUM PUSHOUT FORCE: .5 LB.
3. COPLANARITY: .004[0.10] = POS 05 THRU 26
.006[0.15] = POS 27 THRU 50
4. TUBE ALL POSITIONS. PARTS TO BE TUBED WITH
NOTCH GOING WITH ARROW.
5. PINS CAN BE ORIENTED IN ANY DIRECTION;
BOTH ROWS MUST FACE SAME WAY.
6. SEE NOTCH FOR PROPER ORIENTATION.
7. MAXIMUM PIN HEIGHT VARIATION: .003[0.08].
FROM PIN TO PIN AND ROW TO ROW, MUST BE
MEASURED BETWEEN ADJACENT PINS.
8. DUE TO HIGH AMOUNT OF INSERTION FORCE
NEEDED, THE -LC OPTION IS NOT COMPATIBLE WITH
AUTO PLACEMENT. SAMTEC RECOMMENDS MANUAL
PLACEMENT FOR ALL ASSEMBLIES WITH THE -LC OPTION.
9. MEASUREMENT TO BE TAKEN AT BEND.
10. -TR OPTION ORDERS INVOLVING PARTIAL REEL QUANTITIES
MAY BE PACKAGED ACCORDING TO THE SAMTEC PACKAGING
EFFICIENCY STANDARDS (SPES) FOUND ON WWW.SAMTEC.COM.
11. -FR OPTIONS WILL BE SHIPPED AT THE MAX QUANTITY PER REEL,
BASED ON OPTIONS SELECTED.
12. LOAD VISION TRAYS WITH PIN #1 OPPOSITE STANDARD - AWAY
FROM THE TERMINAL INDICATOR SIDE OF TRAY.
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
C
C
REVISION AJ
(NO. OF Eon ,050[l.27]] , .usunm REE (TOL ACCUM memo 13] OVER so POS] C4 197027)“ (SEE NOTE 9] j 0] TNVPROCESS “ 7T2 4f 2' MAX SWAY [TYP] © FOR HAND FTLL ONLY NOTE DTMENSTON APFUES PRIOR TO REFRESS, SEE sEcnON "BEE" stererrxx EOR FTNTSHED DTMENSTON T . on: .o my ‘ (SEE NOTE7L9) H O i=1 E: H WV Q g g E: H lb] [4.09] REFJ L 2” FIG 2 7T2: SURFACE MOUNT SECTION H B” (SAME AS HG T, DIFFERENT AS SHOWN) “B“+ ”R” (SEE NOTE] (9 4 "3“ .019: 020 [0.4310503] (SEE NOTEp J :|_L C 4r (NO. OF POSx men 27], + 125mg] REE SFMVXXVDVA\ <2 is75:.uoso[4.oo:0.127]="" a="" ”“4331="" k="" e="" fig="" 3=".usuh" 27]="" 7k:="" f'olytmide="" ftlm="" f'ad="" ree="" [same="" as="" fig="" 2.="" dtfferent="" as="" shown)="" qhhqhqhhqhqhhqh="" note:="" ‘="USED" measured="" dtmenston="" ree="" “s“="" :="" ([“r”="" ,="" .1575[4.000]j/2):,020[0.5t1="" eta:="" r,025[d.é4]="" ref="" emsuh="" 27]="" ree="" mmaw="" ndve="" (no.="" of="" posx="" men="" 27],="" +="" ,o7snm]="" ree="">
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
"B"
"B"
SFM-XX-D-XX
(NO. OF POS x .050[1.27]) - .050[1.27] REF
(TOL ACCUM ±.005[0.13] OVER 50 POS)
2
MAX SWAY (TYP)
02
01
C-119-02-XX
C
.185
-
.005
+
.002 4.70
-
0.127
+
0.051
(SEE NOTE 7 & 9)
.161 4.09
REF
SECTION "B"-"B"
C
SEE NOTE 3
"S"
(SEE NOTE)
"R"
(SEE NOTE)
.1575±.0050
4.00±0.127
.019±.020
0.48±0.508
FIG 3
-K: POLYIMIDE FILM PAD
(SAME AS FIG 2, DIFFERENT AS SHOWN)
NOTE: "R" = USED MEASURED DIMENSION REF
"S" = {("R" - .1575[4.000])/2}±.020[0.51]
.190 4.83
(NO. OF POS x .050[1.27]) + .075[1.91] REF
(NO. OF POS x .050[1.27]) + .125[3.18] REF
.050 1.27
REF
R
.025 0.64
REF
SFM-XX-D-A
.050 1.27
REF
.190
-
.007
+
.003
4.83
-
0.18
+
0.08
(SEE NOTE 9)
IN-PROCESS
-T2
C
FOR HAND FILL ONLY
NOTE: DIMENSION APPLIES PRIOR
TO RE-PRESS, SEE SECTION "B-B"
FOR FINISHED DIMENSION
FIG 4
-A: ALIGNMENT PIN
(SAME AS FIG 2, DIFFERENT AS SHOWN)
C
FIG 2
-T2: SURFACE MOUNT
(SAME AS FIG 1, DIFFERENT AS SHOWN)
SHEET OF
.050 x .050 SOCKET STRIP DOUBLE ROW ASSEMBLY
BY:
SFC-1XX-XX-XX-D-XX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
BRATCHER
5/25/01
3
2
SHEET SCALE: 3:1
REVISION AJ
F:\DWG\MISC\MKTG\SFC-1XX-XX-XX-D-XX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
/SFM7XX7D7LC J .7 056[I,42] REF HEHMHEHMHEHM 4M9 0.541.173] ,OIO[D.25] REF aHe LCVO5VTM [NO OF POSXDSOU 271+.o75n m REF FIG 6 rLC: LOCKING CLIF| (SAME AS FIG 2, DIFFERENT AS SHOWN) PTVSFMOOAVX I VXSVD \ ANTI=STATIC r:> LEAD STYLE PACKAGINGTUBE PLUG >105—T2-X—D, -105-‘Q»X—D-LC, -105—T2-D-A, -105-T2»D-K-LC FT—1-24-14-09 TP724702 -T1-D,-T1-D-LC, 1-D-A,-T1—D-K F'TSFMUMXIVMVD TP-24-02 rTZrD, $270K, rTzrDLc, rTzrDrA, rTzrDrKrA, rTZrDrLCrK PT-SFMOM-XI-XW 1124702 -102-T1-D, -102-T1-D-I.C, -1oz-T1-D-A, -1Uz-T1-D-K PT-1-24-15—09 TP-24-02 'FDR MACHINE LOADING 0F TUBES FOR PARTS W/O PADS USE P11724140} TPVZILOZ ANTI—STATIC -:{> \\ chmswzv my; 630 [I 6.00] I I EE E E E E E E EE 2,zus[ E E E E E E D I __I UNWINDING DIRECTION % {SEE NOTE 5) SECTION "D SCALE 2 PACKAGING VIEW Eta: m
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
.056
REF
1.42
.064 1.63
(NO OF POS x .050[1.27] + .075[1.91] REF
SFM-XX-D-LC
LC-05-TM
C
.010
REF
0.25
2.205 56.00
.630 16.00
"D" "D"
SECTION "D"-"D"
SCALE 2 : 1
(SEE NOTE 6)
PACKAGING VIEW
-TR: TAPE AND REEL
PT-SFM004-X1-X3-D
PT-SFM004-X1-X3-D
FIG 6
-LC: LOCKING CLIP
(SAME AS FIG 2, DIFFERENT AS SHOWN)
UNWINDING DIRECTION
5 POS -T1 LEAD STYLE MAY BE TUBED USING
PT-1-24-15-09, TP-24-02
SHEET OF
.050 x .050 SOCKET STRIP DOUBLE ROW ASSEMBLY
BY:
SFC-1XX-XX-XX-D-XX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
BRATCHER
5/25/01
3
3
SHEET SCALE: 3:1
REVISION AJ
F:\DWG\MISC\MKTG\SFC-1XX-XX-XX-D-XX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322

Products related to this Datasheet

CONN RCPT 20POS 0.05 GOLD SMD
Available Quantity: 1,421
Unit Price: 7.99
CONN RCPT 20POS 0.05 GOLD SMD
Available Quantity: 676
Unit Price: 6.53
CONN RCPT 80POS 0.05 GOLD SMD
Available Quantity: 620
Unit Price: 15.83
CONN RCPT 30POS 0.05 GOLD SMD
Available Quantity: 467
Unit Price: 8.1
CONN RCPT 40POS 0.05 GOLD SMD
Available Quantity: 10,334
Unit Price: 9.67
CONN RCPT 80POS 0.05 GOLD SMD
Available Quantity: 341
Unit Price: 19.44
CONN RCPT 50POS 0.05 GOLD SMD
Available Quantity: 195
Unit Price: 11.88
CONN RCPT 40POS 0.05 GOLD SMD
Available Quantity: 132
Unit Price: 11.69
CONN RCPT 50POS 0.05 GOLD SMD
Available Quantity: 118
Unit Price: 13.95
CONN RCPT 30POS 0.05 GOLD SMD
Available Quantity: 82
Unit Price: 9.53
CONN RCPT 40POS 0.05 GOLD SMD
Available Quantity: 57
Unit Price: 9.94
CONN RCPT 20POS 0.05 GOLD SMD
Available Quantity: 33
Unit Price: 6.53
CONN RCPT 100POS 0.05 GOLD SMD
Available Quantity: 13
Unit Price: 19.82
CONN RCPT 30POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 5.50878
CONN RCPT 40POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 6.3496
CONN RCPT 40POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 6.44096
CONN RCPT 100POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 23.17
CONN RCPT 8POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 3.7
CONN RCPT 8POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 10POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 4.32
CONN RCPT 10POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 0
CONN RCPT 10POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 12POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 3.2276
CONN RCPT 14POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 0
CONN RCPT 14POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 16POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 0
CONN RCPT 16POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 0
CONN RCPT 16POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 4.5138
CONN RCPT 16POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 30POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 7.93