PMA36R Datasheet by Phihong USA

View All Related Products | Download PDF Datasheet
Revised 6/5/2018
WWW.PHIHONG.COM
36W Medical Grade Adapter with Interchangeable Plugs*
*Plugs sold separately
Features
Meets DoE Level VI/CoC V Tier 2
Meets Type BF requirements
Field Changeable AC Plugs
LPS compliant
IEC60601-1:2005+A:2012 2xMOPP
approved
OVP, OCP, SCP, OTP, brown-in and
brown-out protections
IEC60601-1-2 Ed4 2014 compliant
Applications
Ventilators
Monitoring machines
Workstations
Ultrasound machine
Safety Approvals
UL 60601-1
TUV
CE
CB
IEC 60601-1
Mechanical Characteristics
Length: 106.5mm (4.19in)
Height: 38.5mm (1.52in)
Width: 51.5mm (2.03in)
Weight: 220g (7.76oz)
Output Specifications
(1) Test by 20Mhz bandwith mode hi resolution with 10uF and 0.1uF capacitor
Phihong is not responsible for any error, and reserves the right to make changes without notice. Please visit our website at www.phihong.com for
the most up-to-date specifications and contact information.
Model
DC
Output
Voltage
Load
Ripple(1)
P-P (max.)
Case
Color
Min.
Max.
PMA36R-120PHW
12V
0A
3A
150mV
±5%
White
PMA36R-120PHW Characteristics
WWW.PHIHONG.COM
INPUT:
AC Input Voltage Rating
100 to 240V AC
AC Input Voltage Range
90 to 264V AC
AC Input Frequency
47 to 63Hz
Input Current
1.2A max at 100VAC
Leakage Current
<100uA at 264VAC/50Hz
Inrush Current
80A maximum at 240V AC
OUTPUT:
Efficiency
DOE Level VI and CoC V5 tier 2
ENVIRONMENTAL:
Temperature
Operation +10˚C to +40°C
Non-operation -20˚C to +80°C
Relative Humidity 90% RH Max
Emissions
IEC 60601-1-2:2014
FCC PART 18 CLASS B
EN55011 CLASS B
AS/NZS CISPR11 CLASS B
Immunity
ESD: EN 61000-4-2
RS : EN61000-4-3
EFT/Burst : EN61000-4-4
Surge: EN 61000-4-5
CS : EN61000-4-6
Power Frequency Magnetic Field : EN61000-4-8
Voltage Dips : EN61000-4-11
FEATURES:
Over-Voltage Protection
17V auto recover
Short-Circuit Protection
The power supply shall be protected when
operating any output in overload condition, or
when operating any output in a short. The power
supply shall be self-recovering when the fault
condition is removed circuit condition.
Over-Current Protection
The power supply will be protected when output
power at 4.35A(min) of all rated dc output.
Auto-recover
Over-Temperature Protection
Latch off mode
Dielectric Withstand (Hi-pot) Test
Pri. to Sec. >4000VAC 10mA for 1 Minute
DC Output Connector
DC plug type 5.5 x 2.1 x 10mm (fork & groove)
DC plug pin assignment: Inner (+V), Outer
GND(-)
Medical AC Input Clips (sold separately)
Part no:
Description:
RPA-MAB1W
US white
RPB- MAB1W
Brazil white
RPE- MAB1W
Euro white
RPH- MAB1W
Korea white
RPK- MAB1W
UK white
RPN-MAB1W
Argentina white
RPS- MAB1W
AU white
an 51520.5 11:55:11.5 a: —38.520.5’ mm?) mum ELAEK INSULAnnN GRDUVE INNERFDRK YVPE (9-9-6
Dimension Diagram Unit: mm (inch)

Products related to this Datasheet

AC/DC WALL MOUNT ADAPTER 12V 36W
Available Quantity: 163
Unit Price: 39.97