1423032 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
PHGNIX CONTACT Ethernet 4||0 M 23732“ 55626 3
https://www.phoenixcontact.com/us/products/1423032
11/09/2016Page1/4
Network cable-NBC-R4AC/0,3-94Z/R4AC-1423032
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Assembled Ethernet cable, shielded, 4-pair, 26 AWG stranded (7-wire), RAL 3021 (water blue), RJ43 connector/
IP20 to RJ43 connector/IP20, line, length: 0.3 m
Key Commercial Data
Packing unit 1 STK
GTIN
GTIN 4055626323732
Weight per Piece (excluding packing) 40.000 g
Custom tariff number 85444210
Country of origin China
Technical data
Dimensions
Length of cable 0.3 m
Ambient conditions
Ambient temperature (operation) -20 °C ... 70 °C (RJ45 connector)
General data
Number of positions 8
Signal type/category Ethernet CAT5 (IEC 11801:2002), 1 Gbps
Degree of pollution 2
2
Alternative short product description Ethernet cable
Characteristics head 1
PHIENIX CONTACT
https://www.phoenixcontact.com/us/products/1423032
11/09/2016Page2/4
Network cable-NBC-R4AC/0,3-94Z/R4AC-1423032
Technical data
Characteristics head 1
Head type Plug straight RJ45 / IP20
No. of positions (pin connector pattern) 8 (8)
Color gray
Material (component) CuSn (Contact)
Ni/Au (Contact surface)
PC (Contact carriers)
PA (Housing)
Insertion/withdrawal cycles ≥ 750
Characteristics head 2
Head type Plug straight RJ45 / IP20
No. of positions (pin connector pattern) 8 (8)
Color gray
Material (component) CuSn (Contact)
Ni/Au (Contact surface)
PC (Contact carriers)
PA (Housing)
Insertion/withdrawal cycles ≥ 750
Standards and Regulations
Flammability rating according to UL 94 V2
Cable
Cable type Ethernet
Signal type/category Ethernet CAT5 (IEC 11801), 1 Gbps
Cable structure 4x2xAWG26/7; SF/UTP
Conductor cross section 4x 2x 0.14 mm²
AWG signal line 26
Conductor structure signal line 7x 0.16 mm
Core diameter including insulation 0.92 mm
Thickness, insulation 0.19 mm (Signal line)
Wire colors white/blue-blue, white/orange-orange, white/green-green, white/brown-
brown
Twisted pairs 2 cores to the pair
Overall twist 4 pairs
Shielding Tinned copper braided shield
Optical shield covering 85 %
External sheath, color water blue RAL 5021
External cable diameter D 6.2 mm ±0.2 mm
PHGNIX CONTACT
https://www.phoenixcontact.com/us/products/1423032
11/09/2016Page3/4
Network cable-NBC-R4AC/0,3-94Z/R4AC-1423032
Technical data
Cable
Smallest bending radius, fixed installation 51.2 mm
Smallest bending radius, movable installation 51.2 mm
Outer sheath, material PUR
Material conductor insulation PE
Conductor material Bare Cu litz wires
Insulation resistance ≥ 500 MΩ*km (at 20 °C)
Conductor resistance ≤ 290 Ω/km (at 20 °C)
Wave impedance 100 Ω ±15 Ω (at 100 MHz)
Test voltage Core/Core 700 V (50 Hz, 1 min.)
Test voltage Core/Shield 700 V (50 Hz, 1 min.)
Flame resistance IEC 60332-1-2
Halogen-free According to IEC 60754-1
Resistance to oil in accordance with DIN EN 60811-2-1
Ambient temperature (installation) -20 °C ... 80 °C
Environmental Product Compliance
China RoHS Environmentally Friendly Use Period = 50
For details about hazardous substances go to tab “Downloads”, Category
“Manufacturer's declaration”
Drawings
Schematic diagram
56 37 28 14
Connector pin assignment plug RJ45
Dimensional drawing
16
44,4 13,9
RJ45 connector, IP20
ME [523%
https://www.phoenixcontact.com/us/products/1423032
11/09/2016Page4/4
Network cable-NBC-R4AC/0,3-94Z/R4AC-1423032
Circuit diagram
11 WHOG
OG
WHGN
GN
WHBU
BU
WHBN
BN
22
33
66
55
44
77
88
RJ45 RJ45
Contact assignment of RJ45 plugs
Phoenix Contact 2016 © - all rights reserved
http://www.phoenixcontact.com

Products related to this Datasheet

CABLE MOD 8P8C PLUG-PLUG 0.98'
Available Quantity: 121
Unit Price: 14.64