43807-(1-15) Drawing Datasheet by Vicor Corporation

View All Related Products | Download PDF Datasheet
‘ DHW'A' DIM 'B' THRU TYP TYP .010 47 [254 MAXDP TYP DHM'C' _ < .075="" [l905]="" .90="" r[2286]’="" l4="" [35.="" ]="" fi="" .075="" _l="" ‘47="" 7="" .12="" [l905]="" [293]="" .002="" [02="" eeeeee="">
DIM 'B'
DIM 'A'
.152
3.861
THRU
TYP
1.171
29.750
.11
2.91
R.188
4.763
TYP
1.40
35.56
.075
1.905
.12
2.93
.90
22.86
.002 [.025] PER 1.000 [25.400]
DIM 'C'
.010
.254
MAX DP
TYP
.075
1.905
NOTES:
CLEAR FINISH, RoHS COMPLIANT PER CST-0001, LATEST REVISION PER
1.
A.) CHROMIUM FREE, OR
B.) TRIVALENT CHROMIUM IN ACCORDANCE WITH
MIL-DTL-5541, TYPE II, CLASS 1A OR 3.
SEE CST-0003 FOR TYPES OF AVAILABLE FINISHES.
SEE CHART FOR BOM NUMBERS
2.
SEE BOMS FOR PARTS LIST.
MATERIAL: MAKE FROM AAVID EXTRUSION P/N 74765 OR EQUIVALENT
3.
(VICOR P/N 42596)
4. REMOVE ALL BURRS AND SHARP EDGES.
REV.
DESCRIPTION
INTL
DATE
APVD
1
RELEASE PER E161031b
GCK
11/22/16
RH
BOM NUMBER
PRODUCT
DIM 'A'
DIM 'B'
DIM 'C'
43807-01
2214 (0 STAGE) 2223
0.57 [14.55]
N/A
1.23 [31.16]
43807-02
2814 (1 STAGE) 2223
0.95 [24.22]
N/A
1.60 [40.69]
43807-03
2814 (0 STAGE) 3623
0.57 [14.55] 0.789 [20.033] 1.77 [45.04]
43807-04
3414 (1 STAGE) 3623
0.98 [25.00] 0.789 [20.033] 2.18 [55.25]
43807-05
3714 (1 STAGE) 4623
0.98 [25.00] 1.150 [29.200] 2.55 [64.65]
43807-06
3814 (0 STAGE) 2361
0.39 [10.03] 1.277 [32.430] 2.56 [65.11]
43807-07
3814 (0 STAGE) 2361 NBM
0.39 [10.03] 1.277 [32.430] 2.56 [65.11]
43807-08
4414 (1 STAGE) 2361
0.98 [25.00] 1.277 [32.430] 3.15 [80.07]
43807-09
4414 (1 STAGE) 6123
0.98 [25.00] 1.757 [44.625] 3.15 [80.07]
43807-10
4914 (2 STAGE) 6123
1.38 [34.95] 1.757 [44.625] 3.54 [89.88]
43807-11
5314 (0 STAGE) 2392
0.54 [13.84] 2.490 [63.250] 3.93 [99.77]
43807-12
5314 (0 STAGE) 9223
0.54 [13.84] 2.970 [75.445] 3.93 [99.77]
43807-13
5614 (1 STAGE) 2392
0.98 [25.00] 2.490 [63.250] 4.24 [107.57]
43807-14
5614 (1 STAGE) 9223
0.98 [25.00] 2.970 [75.445] 4.24 [107.57]
43807-15
6114 (2 STAGE) 9223
1.38 [34.97] 2.970 [75.445] 4.85 [123.30]
A A
B B
C C
D D
E E
F F
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
VICOR CONFIDENTIAL
THIS DOCUMENT AND THE DATA DISCLOSED HEREIN OR
HEREWITH IS NOT TO BE REPRODUCED, USED OR
DISCLOSED IN WHOLE OR IN PART TO ANYONE WITHOUT
THE PERMISSION OF VICOR CORP.
SCALE
TOLERANCES ARE:
DECIMALS ANGLES
X.XX [X.XX] = ±0.01 [0.25] ±1°
X.XXX [X.XXX] = ±0.005 [0.127]
SHEET OF
SIZE
67131
CAGE CODE
43755
DWG NO
1
REV
DRAWN BY
DATE
Matthew Biron
2/24/2016
DWG HEAT SINK LF .900 TALL
ADAPTERS
SWD
VICOR
THIRD ANGLE PROJECTION
DO NOT SCALE DRAWING
11
2:1
UNLESS OTHERWISE SPECIFIED
DIMENSIONS ARE : INCH / [MM]
C

Products related to this Datasheet

HEAT SINK FOR DCDC CNVTR/ARRAYS
Available Quantity: 0
Unit Price: 110.51
HEAT SINK FOR DCDC CNVTR/ARRAYS
Available Quantity: 0
Unit Price: 112.11
HEAT SINK FOR DCDC CNVTR/ARRAYS
Available Quantity: 0
Unit Price: 273.9
HEAT SINK FOR DCDC CNVTR/ARRAYS
Available Quantity: 0
Unit Price: 175.84
HEAT SINK FOR DCDC CNVTR/ARRAYS
Available Quantity: 0
Unit Price: 97.87
HEAT SINK FOR DCDC CNVTR/ARRAYS
Available Quantity: 0
Unit Price: 169.1