Digi XBee® S2C DIGIMESH® 2.4 Datasheet by Digi

View All Related Products | Download PDF Datasheet
KING D I G I: OEMS
RELATED PRODUCTS
APPLICATION EXAMPLEBENEFITS
No configuration needed for out-of-the-box RF
communications
Common Digi XBee footprint for a variety of RF modules
Simple topology to deploy and grow
2.4 GHz for worldwide deployment
Low-power Digi XBee or extended-range XBee-PRO
(pin/over-the-air compatible)
Multiple antenna options
Outdoor RF line-of-sight range up to 2 miles (3.2 km)*
with high-gain antennas
DigiMesh peer-to-peer mesh networking protocol
- Supports self-healing and discovery for network
stability
Embedded RF modules deliver wireless connectivity using
the innovative and easy-to-deploy DigiMesh protocol
Digi XBee DigiMesh S2C 2.4 embedded RF modules provide
wireless connectivity to electronic devices using a globally
deployable 2.4 GHz transceiver. These modules use the
DigiMesh networking protocol. This innovative, peer-to-
peer mesh network offers users added network stability
through self-healing, dense network operation, extending the
operational life of battery dependent networks.
Digi XBee modules are ideal for low-power applications.
Digi XBee-PRO modules are power-amplified versions of Digi
XBee modules for extended-range applications. Products
in the Digi XBee family are easy to use, share a common
hardware footprint, and are fully interoperable with other
DIGI XBEE®
S2C DIGIMESH® 2.4
Digi XBee products utilizing the same technology. They are
available in a variety of different protocols to suit different
applications, enabling users to substitute one Digi XBee
module for another with minimal development time and risk.
The updated Digi XBee S2C DigiMesh module is built with
the SiliconLabs EM357 SoC and offers improved power
consumption, support for over-the-air firmware updates, and
provides an upgrade path to IEEE 802.15.4 or ZigBee® mesh
protocols if desired.
MESH NETWORKING
EMBEDDED RF
MODULES FOR OEMS
Ethernet
DIGIMESH® WIRELESS MESH NETWORK
DIGI XBEE® S2C
DIGIMESH MODULE
Wireless/Telco/VPN
DIGI REMOTE MANAGER®HEADQUARTERS
CONNECTPORT® X
GATEWAY
Street Light
Street Light
Street Light
Gateways Adapters Network
Extenders
Modules Development
Kits
WWW.DIGI.COM
SPECIFICATIONS Digi XBee® S2C DigiMesh® 2.4 | DigiXBee-PRO® S2C DigiMesh® 2.4
PERFORMANCE
TRANSCEIVER CHIPSET Silicon Labs EM357 SoC Silicon Labs EM357 SoC
DATA RATE RF 250 Kbps, Serial up to 1 Mbps RF 250 Kbps, Serial up to 1 Mbps
INDOOR/URBAN RANGE* Up to 200 ft (60 m) Up to 300 ft (90 m)
OUTDOOR/RF LINE-OF-SIGHT
RANGE* Up to 4000 ft (1200 m) Up to 2 miles (3200 m)
TRANSMIT POWER 3.1 mW (+5 dBm) / 6.3 mW (+8 dBm)
boost mode 63 mW (+18 dBm)
RECEIVER SENSITIVITY (1% PER) -100 dBm / -102 dBm boost mode -101 dBm
FEATURES
SERIAL DATA INTERFACE UART, SPI UART, SPI
CONFIGURATION METHOD API or AT commands, local or over-the-air (OTA) API or AT commands, local or over-the-air (OTA)
FREQUENCY BAND ISM 2.4 GHz ISM 2.4 GHz
FORM FACTOR Through-Hole, Surface Mount Through-Hole, Surface Mount
HARDWARE S2C S2C
ADC INPUTS (4) 10-bit ADC inputs (4) 10-bit ADC inputs
DIGITAL I/O 15 15
ANTENNA OPTIONS Through-Hole: PCB Antenna, U.FL Connector, RPSMA Connector, or Integrated Wire; SMT: RF Pad, PCB Antenna, or U.FL Connector
OPERATING TEMPERATURE -40º C to +85º C -40º C to +85º C
DIMENSIONS (L X W X H) AND
WEIGHT
Through-Hole: 0.960 x 1.087 in
(2.438 x 2.761 cm)
SMT: 0.866 x 1.33 x 0.120 in
(2.199 x 3.4 x 0.305 cm)
Through-Hole: 0.960 x 1.297 in
(2.438 x 3.294 cm)
SMT: 0.866 x 1.33 x 0.120 in
(2.199 x 3.4 x 0.305 cm)
NETWORKING AND SECURITY
PROTOCOL Digi XBee DigiMesh 2.4 (Proprietary 802.15.4 based mesh protocol) Digi XBee DigiMesh 2.4 (Proprietary 802.15.4 based mesh protocol)
UPDATABLE TO DIGI 802.15.4
PROTOCOL Yes Yes
UPDATABLE TO ZIGBEE
PROTOCOL Yes Yes
INTERFERENCE IMMUNITY DSSS (Direct Sequence Spread Spectrum) DSSS (Direct Sequence Spread Spectrum)
ENCRYPTION 128-bit AES 128-bit AES
RELIABLE PACKET DELIVERY Retries/Acknowledgements Retries/Acknowledgements
IDS PAN ID and addresses, cluster IDs and endpoints (optional) PAN ID and addresses, cluster IDs and endpoints (optional)
CHANNELS 16 channels 15 channels
POWER REQUIREMENTS
SUPPLY VOLTAGE 2.1 to 3.6V 2.7 to 3.6V
TRANSMIT CURRENT 33 mA @ 3.3 VDC /
45 mA boost mode 120 mA @ 3.3 VDC
RECEIVE CURRENT 28 mA @ 3.3 VDC /
31 mA boost mode 31 mA @ 3.3 VDC
POWER-DOWN CURRENT <1 μA @ 25º C <1 μA @ 25º C
REGULATORY APPROVALS
FCC, IC (NORTH AMERICA) Yes Yes
ETSI (EUROPE) Yes No
RCM (AUSTRALIA AND
NEW ZEALAND) Yes Yes
TELEC (JAPAN) Yes No (Coming soon)
*Range figure estimates are based on free-air terrain with limited sources of interference. Actual range will vary based on transmitting power, orientation of transmitter and receiver,
height of transmitting antenna, height of receiving antenna, weather conditions, interference sources in the area, and terrain between receiver and transmitter, including indoor and
outdoor structures such as walls, trees, buildings, hills, and mountains.
DIGI.’
DIGI INTERNATIONAL WORLDWIDE HQ
877-912-3444 / 952-912-3444 / www.digi.com
DIGI INTERNATIONAL GERMANY
+49-89-540-428-0
DIGI INTERNATIONAL JAPAN
+81-3-5428-0261 / www.digi-intl.co.jp
DIGI INTERNATIONAL SINGAPORE
+65-6213-5380
DIGI INTERNATIONAL CHINA
+86-21-50492199 / www.digi.com.cn
DIGI SERVICE AND SUPPORT / You can purchase with confidence knowing that Digi
is always available to serve you with expert technical support and our industry
leading warranty. For detailed information visit www.digi.com/support.
© 1996-2018 Digi International Inc. All rights reserved.
All trademarks are the property of their respective owners.
PART NUMBERS DESCRIPTION
91003482
A4/518
SMT MODELS
XB24CDMPIS-001 Digi XBee, S2C DigiMesh 2.4, SMT, PCB antenna
XBP24CDMPIS-001 Digi XBee-PRO, S2C DigiMesh 2.4, SMT PCB antenna
XB24CDMUIS-001 Digi XBee, S2C DigiMesh 2.4, SMT, U.FL
XBP24CDMUIS-001 Digi XBee-PRO, S2C DigiMesh 2.4, SMT, U.FL
XB24CDMRIS-001 Digi XBee, S2C DigiMesh 2.4, SMT, RF Pad
XBP24CDMRIS-001 Digi XBee-PRO, S2C DigiMesh 2.4, SMT, RF Pad
THROUGH-HOLE MODELS
XB24CDMPIT-001 Digi XBee, S2C DigiMesh 2.4, TH, PCB antenna
XBP24CDMPIT-001 Digi XBee-PRO, S2C DigiMesh 2.4, TH, PCB antenna
XB24CDMUIT-001 Digi XBee, S2C DigiMesh 2.4, TH, U.FL
XBP24CDMUIT-001 Digi XBee-PRO, S2C DigiMesh 2.4, TH, U.FL
XB24CDMSIT-001 Digi XBee, S2C DigiMesh 2.4, TH, RPSMA
XBP24CDMSIT-001 Digi XBee-PRO, S2C DigiMesh 2.4, TH, RPSMA
XB24CDMWIT-001 Digi XBee, S2C DigiMesh 2.4, TH, WIRE antenna
XBP24CDMWIT-001 Digi XBee-PRO, S2C DigiMesh 2.4, TH, WIRE antenna
KIT
XK-WDM Digi XBee S2C DigiMesh Development Kit with two XB24CDMPIT-001 modules and one XB24DMPIS-001 module
(side views) (top view) (top view)
0.866”
(22.00mm)
0.960”
(24.38mm)
PIN 1
PIN 10
PIN 11
PIN 20 PIN 1
PIN 10 PIN 11
PIN 20
1.087
(27.61mm)
0.257
(6.53mm)
0.866
(22.00mm)
0.960
1.297”
(32.94mm)
0.020”
(0.51mm)
shield-to-PCB
0.080” ±0.020
(2.03mm ±0.51)
0.079”
(2.00mm)
0.050”
(1.27mm)
0.031”
(0.79mm)
0.110”
(2.79mm)
0.160”
(4.06mm)
XBee XBee-PRO
0.299”
(7.59mm
)
(side views) (top view) (top view)
0.866”
(22.00mm)
0.960”
(24.38mm)
PIN 1
PIN 10 PIN 11
PIN 20 PIN 1
PIN 10 PIN 11
PIN 20
1.087
(27.61mm)
0.257
(6.53mm)
0.866
(22.00mm)
0.960
1.297”
(32.94mm)
0.020”
(0.51mm)
shield-to-PCB
0.080” ±0.020
(2.03mm ±0.51)
0.079”
(2.00mm)
0.050”
(1.27mm)
0.031”
(0.79mm)
0.110”
(2.79mm)
0.160”
(4.06mm)
XBee XBee-PRO
0.299”
(7.59mm)
(Side Views) (Top View) (Top View)
802.15.4 – Star DigiMesh - Proprietary MeshZigBee - Open Standard Mesh
Note: International users select the standard module. The PRO module is for use in North America only.

Products related to this Datasheet

DIGI XBEE S2C DIGIMESH DEVELOPME
Available Quantity: 1
Unit Price: 136.95
RX TXRX MOD ISM>1GHZ TRC ANT SMD
Available Quantity: 0
Unit Price: 47.31333
RX TXRX MOD ISM>1GHZ TRC ANT SMD
Available Quantity: 0
Unit Price: 0
RX TXRX MOD ISM > 1GHZ U.FL SMD
Available Quantity: 0
Unit Price: 47.31333
RX TXRX MOD ISM > 1GHZ U.FL SMD
Available Quantity: 0
Unit Price: 0
RX TXRX MOD ISM > 1GHZ CAST SMD
Available Quantity: 0
Unit Price: 47.31333
RX TXRX MOD ISM > 1GHZ CAST SMD
Available Quantity: 0
Unit Price: 0
RX TXRX MOD ISM>1GHZ TRC ANT TH
Available Quantity: 0
Unit Price: 47.31
RX TXRX MOD ISM>1GHZ TRC ANT SMD
Available Quantity: 0
Unit Price: 0
RX TXRX MOD ISM > 1GHZ U.FL TH
Available Quantity: 0
Unit Price: 47.31
RX TXRX MOD ISM > 1GHZ U.FL TH
Available Quantity: 0
Unit Price: 0
RX TXRX MOD ISM > 1GHZ RP-SMA TH
Available Quantity: 0
Unit Price: 47.31
RX TXRX MOD ISM > 1GHZ RP-SMA TH
Available Quantity: 0
Unit Price: 0
RX TXRX MOD ISM>1GHZ WIRE ANT TH
Available Quantity: 0
Unit Price: 47.31
RX TXRX MOD ISM>1GHZ WIRE ANT TH
Available Quantity: 0
Unit Price: 0