SMA, Reverse Polarity SMA Specifications Datasheet by Linx Technologies Inc.

View All Related Products | Download PDF Datasheet
Lir'i)’(' TECHNOLOGIES Wireless made simple‘
SMA and Reverse Polarity SMA Specifications
Materials
Connector Part Material Finish
Bodies Brass Nickel or Gold
Stainless Steel Passivated or Gold
Center contact Male: Brass Gold
Female: Beryllium Copper
Insulator PTFE N/A
Crimp ferrule Annealed Copper Nickel or Gold
Electrical
Electrical Data Detail
Impedance 50 ohm
Frequency range Flexible cable: 0~12.4GHz
Semi-rigid cable: 0~18GHz
Working voltage
RG402 (.141") » 500 volts rms max.
RG405 (.085") » 335 volts rms max.
RG58, 141, 142, 223/U » 500 volts rms max.
RG174, 188, 316/U » 335 volts rms max.
RG178, 196/U » 250 volts rms max.
Insulation resistance 5,000 megaohms min.
Dielectric withstanding voltage
RG402 (.141") » 1,000 volts rms max.
RG405 (.085") » 750 volts rms max.
RG58, 141, 142, 223/U » 1,000 volts rms max.
RG174, 188, 316/U » 750 volts rms max.
RG178, 196/U » 500 volts rms max.
Contact resistance Center contact: 3.0 milliohms max.
Outer contact: 2.0 milliohms max.
VSWR: f(GHz)
Straight Right angle
RG178/U 1.20+0.025f 1.20+0.03f
RG174, 316/U 1.15+0.02f 1.15+0.03f
RG58, 141, 142, 223/U 1.10+0.01f 1.15+0.02f
RG402 (.141") 1.05+0.005f 1.15+0.15f
RG405 (.085") 1.05+0.005f 1.18+0.15f
Insertion loss 0.04dB max. x f GHz (straight)
0.06dB max. x f GHz (right angle)
Wireless made simple‘
Mechanical
Mechanical Data Detail
Engagement force 60lbs min.
Disengagement force 15 inch-pound
Connector durability 500 cycles min.
Cable retention force RG58, 141, 142, 223/U » 40lbs min.
RG174, 188, 316/U » 20lbs min.
Environmental
Environmental Data Detail
Corrosion (salt spray) MIL-STD-202 METHOD 101 TEST CONDITION B
Thermal shock MIL-STD-202 METHOD 107 TEST CONDITION B
Vibration MIL-STD-202 METHOD 204 TEST CONDITION D
Mechanical shock MIL-STD-202 METHOD 213 TEST CONDITION I
Temperature Range –65°C to 165°C

Products related to this Datasheet

CONN SMA RCPT STR 50 OHM PCB
Available Quantity: 14,146
Unit Price: 5.68
CONN RP-SMA RCPT R/A 50 OHM PCB
Available Quantity: 10,420
Unit Price: 6.72
CONN ADAPT PLUG TO JACK SMA
Available Quantity: 10,314
Unit Price: 7.52
CONN SMA PLUG STR 50OHM EDGE MNT
Available Quantity: 8,976
Unit Price: 7.6
CONN ADAPT PLUG-JACK RP SMA
Available Quantity: 4,487
Unit Price: 6.7
CONN SMA PLUG R/A 50 OHM SOLDER
Available Quantity: 3,267
Unit Price: 5.31
CONN SMA PLUG STR 50 OHM SOLDER
Available Quantity: 2,718
Unit Price: 3.56
CONN RPSMA RCPT STR 50OHM SOLDER
Available Quantity: 2,218
Unit Price: 3.63
CONN RPSMA RCPT STR 50OHM SOLDER
Available Quantity: 2,116
Unit Price: 6.14
CONN SMA PLUG R/A 50 OHM SOLDER
Available Quantity: 1,577
Unit Price: 4.75
CONN ADAPT PLUG-PLUG SMA 50 OHM
Available Quantity: 1,223
Unit Price: 8.51
CONN SMA PLUG STR 50OHM EDGE MNT
Available Quantity: 876
Unit Price: 7.6
CONN SMA RCPT STR 50 OHM SOLDER
Available Quantity: 714
Unit Price: 7.04
CONN SMA RCPT STR 50 OHM SOLDER
Available Quantity: 707
Unit Price: 3.92
CONN ADAPT JACK-JACK SMA 50 OHM
Available Quantity: 668
Unit Price: 7.85
CONN SMA RCPT STR 50 OHM SOLDER
Available Quantity: 535
Unit Price: 7.04
CONN SMA RCPT STR 50 OHM SOLDER
Available Quantity: 524
Unit Price: 3.82
CONN SMA PLUG R/A 50 OHM SOLDER
Available Quantity: 451
Unit Price: 5.31
CONN SMA RCPT STR 50 OHM SOLDER
Available Quantity: 440
Unit Price: 4.1
CONN RPSMA RCPT STR 50OHM EDGEMT
Available Quantity: 419
Unit Price: 7.09
CONN RPSMA RCPT R/A 50OHM EDGEMT
Available Quantity: 65
Unit Price: 7.88
CONN RPSMA RCPT STR 50OHM SOLDER
Available Quantity: 58
Unit Price: 7.22
CONN RPSMA RCPT STR 50OHM SOLDER
Available Quantity: 16
Unit Price: 6.1
CONN SMA RCPT STR 50 OHM SOLDER
Available Quantity: 3
Unit Price: 8.17
CONN SMA RCPT STR 50 OHM SOLDER
Available Quantity: 0
Unit Price: 3.4269
CONN RP-SMA RCPT STR 50 OHM SMD
Available Quantity: 0
Unit Price: 5.397
CONN RP-SMA RCPT R/A 50 OHM SMD
Available Quantity: 0
Unit Price: 5.4301
CONN RPSMA RCPT STR 50OHM EDGEMT
Available Quantity: 0
Unit Price: 6.5559
CONN RPSMA RCPT STR 50OHM SOLDER
Available Quantity: 0
Unit Price: 6.4897
CONN RPSMA RCPT STR 50OHM SOLDER
Available Quantity: 0
Unit Price: 5.695