RCM3100 Series Datasheet by Digi

View All Related Products | Download PDF Datasheet
OCESSDR D I G I ULE
RELATED PRODUCTS
APPLICATION EXAMPLE
A cost-effective solution that allows embedded engineers to add intelligence and I/O
control to a wide variety of peripheral devices
DIGI RABBITCORE RCM3100
SERIES
BENEFITS
Rabbit 3000 microprocessor at 30 MHz
Up to 512K Flash/512K SRAM
54 digital I/O and 6 serial ports
(IrDA, HDLC, asynch, SPI)
3.3V operation, low power “sleepy” modes (< 2mA)
Compact size simplifies integration
Ready-made platform for fast time-to-market, up to
3 months of design integration time savings
Low-cost embedded microprocessor module
Easily links to multiple serial devices
RabbitCore®
RCM3000
Series
RabbitCore®
RCM3600
Series
Dynamic C®RabbitCore®
RCM3400
Series
RabbitCore®
RCM4100
Series
Powered by the Rabbit® 3000 microprocessor, the compact
RCM3100 series boasts powerful features and a small footprint
(47 mm × 42 mm) to simplify integration. Its small size and
ease of use when paired with Dynamic C® allow engineers to
add device intelligence and I/O control for many of today’s
embedded applications. The RCM3100 series is ideal for
applications requiring M2M connectivity and is pin-compatible
with the RCM3000 series for cost-effective Ethernet and
non-Ethernet systems.
Rabbit hardware and Dynamic C are designed in a
complementary fashion for maximum performance and
ease of use in embedded systems. The additional software
components in Dynamic C allow you to add functionality for
embedded application customization.
MICROPROCESSOR
CORE MODULE
TREATMENT
CONSOLE PC
HEALTHCARE
FACILITY
Ethernet
Bluetooth
Wireless
Transceiver
RS-232
DOSIMETER SYSTEM
RABBITCORE®
RCM3100
Inside Reader Module
MOSFET
Sensors
Bluetooth
Radio
4 v DIGI'
DIGI INTERNATIONAL WORLDWIDE HQ
877-912-3444 / 952-912-3444 / www.digi.com
DIGI INTERNATIONAL GERMANY
+49-89-540-428-0
DIGI INTERNATIONAL JAPAN
+81-3-5428-0261 / www.digi-intl.co.jp
DIGI INTERNATIONAL SINGAPORE
+65-6213-5380
DIGI INTERNATIONAL CHINA
+86-21-50492199 / www.digi.com.cn
DIGI SERVICE AND SUPPORT / You can purchase with confidence knowing that Digi
is always available to serve you with expert technical support and our industry
leading warranty. For detailed information visit www.digi.com/support.
© 1996-2019 Digi International Inc. All rights reserved.
All trademarks are the property of their respective owners.
SPECIFICATIONS RCM3100 | RCM3110
FEATURE
MICROPROCESSOR Rabbit 3000® at 30 MHz
EMI REDUCTION Spectrum spreader for reduced EMI (radiated emissions)
FLASH MEMORY 512K (2 × 256K) 256K
SRAM 512K 128K
BACKUP BATTERY Connection for user-supplied backup battery to support RTC and SRAM
GENERAL-PURPOSE I/O
54 parallel digital I/0 lines:
46 configurable I/O
4 fixed inputs
4 fixed outputs
ADDITIONAL DIGITAL INPUTS 2 startup mode, reset in
ADDITIONAL DIGITAL OUTPUTS Status, reset out
AUXILIARY I/O BUS 8 data lines and 6 address lines (shared with I/O) plus I/O read/write
SERIAL PORTS
6 shared high-speed, CMOS-compatible ports:
6 configurable as asynchronous (with IrDA), 4 as clocked serial (SPI), and 2 as SDLC/HDLC (with IrDA)
1 asynchronous clocked serial port dedicated for programming
Support for MIR/SIR IrDA transceiver
SERIAL RATE Max. asynchronous baud rate = CLK/8
SLAVE INTERFACE A slave port allows the RCM3100 to be used as a master or as an intelligent peripheral device with Rabbit-based or any other
type of processor
REAL-TIME CLOCK Yes
TIMERS Ten 8-bit timers (6 cascadable from the first), one 10-bit timer with 2 match registers
WATCHDOG/SUPERVISOR Yes
PULSE-WIDTH MODULATORS 10-bit free-running counter and four pulse-width registers
INPUT CAPTURE 2-channel input capture can be used to time input signals from various port pins
QUADRATURE DECODER 2-channel quadrature decoder accepts inputs from external incremental encoder modules
POWER 3.15V to 3.45 VDC 75 mA @ 3.3V
OPERATING TEMPERATURE -40° C to +85° C
HUMIDITY 5% to 95%, non-condensing
BOARD SIZE 1.850” × 1.650” × 0.55” (47 mm × 42 mm × 14 mm)
PRODUCT WARRANTY 3 year




0.063
(1.6)
0.063
(1.6)
C58
C43
RP1
C46
J3
C55 C13
R11
R12
C17
R16 C47
C18
C22
D1
C41
Q1
C56
R19
Y2 C26
R20
C42 C52
C45
C57
GND
RP2
JP4 JP3 JP2 JP1
C44
RP3 RP4
C53
C54
U2
C4 R5 R4 C3
Y1
C14
C39
R26
R14
U5
C23
C59
U7
R24
R17
R18
R21
R30
R23
U6
C24
C25
0.100 dia
(2.5)
J1J2
0.244
(6.2) 0.55
(14)
1.650
(41.9)
1.650
(41.9)
1.850
(47.0)
0.245
(6.2)
1.850
(47.0)
1.375
(34.9)
0.244
(6.2)
0.087
(2.2)
0.244
(6.2) 0.55
(14)
0.244
(6.2)
0.087
(2.2)




0.063
(1.6)
0.063
(1.6)
C58
C43
RP1
C46
J3
C55 C13
R11
R12
C17
R16 C47
C18
C22
D1
C41
Q1
C56
R19
Y2 C26
R20
C42 C52
C45
C57
GND
RP2
JP4 JP3 JP2 JP1
C44
RP3 RP4
C53
C54
U2
C4 R5 R4 C3
Y1
C14
C39
R26
R14
U5
C23
C59
U7
R24
R17
R18
R21
R30
R23
U6
C24
C25
0.100 dia
(2.5)
J1J2
0.244
(6.2) 0.55
(14)
1.650
(41.9)
1.650
(41.9)
1.850
(47.0)
0.245
(6.2)
1.850
(47.0)
1.375
(34.9)
0.244
(6.2)
0.087
(2.2)
0.244
(6.2) 0.55
(14)
0.244
(6.2)
0.087
(2.2)
PART NUMBERS DESCRIPTION
20-101-0517 RCM3100. 512K Flash, 512K SRAM
20-101-0518 RCM3110. 256K Flash, 128K SRAM
91001603
C4/319

Products related to this Datasheet

IC MOD RABBIT 3000 29.4MHZ 512KB
Available Quantity: 1,376
Unit Price: 123.93
IC MOD RABBIT 3000 29.4MHZ 128KB
Available Quantity: 0
Unit Price: 85.2