IoT Relay II Datasheet by Adafruit Industries LLC

View All Related Products | Download PDF Datasheet
Build the IoT. Connect easily and safely. Control power from an Arduino, Raspberry Pi, Galileo or other micro? controller. The universal input connects to any circuit including 3.3Vand 5 volt logic. No driver is requried. Simply connect two wires. One to ground and one to your control signal, such as an output bit on a micro controller. The relay can also be controlled by an AC input voltage of 1 2 to 120VAC. No changes orjumpers are required. The internal circuitry is very power efficient, using approximately 1/SW unswitched and 1.1 W activated. Applications include: - IoT products, DIY gadgets, OEM test equipment - Home and building automation - Green power and energy conservation - Kiosks, vending machines and signage controls Multiple AC loads of up to 12 Amps total may be con- trolledYour imagination is the limit. The IoT control relay is rugged and reliable, with US de sign and QC. It ships fully assembled and tested with a 1 year warranty. This is our second design revision and over 20,000 have been built. Single units are available on Amazon. Digltil Loggers. Inc 2695 Walsh, Santa (lava, CA 95051 Tel. (408) 33075599 IoTrelay (om loT RELAY || Safely control AC powerfrom logic. - A single logic input signal controls one highecurrent SPDT AC relay. This one relay trigger signal switches three AC outlets simultaneously using a single pole- double throw relay.. One outlet normally is on. Two are normally off. A fourth outlet is unswitched. All outlets are proteced against surges and overloads. - The universal control voltage 3*48VDC or 1271 ZOVAC allows control from virtually any micro or AC source. - Selfecontained design eliminates dangerous high volt age wiring and safety hazards. - Safetyfeatures include: 3kV optical isolation -- eliminates shock hazard. Relay hysteresis 7* prevents relay chatter. Deebounce protection 7* extends contact life. LEDs -- verify input voltage and switch state, - A large 3600W MOV clamps surges for clean power, - The durable SPDT control relay is rated at 30/40A, 400,000 operations at 12A resistive. At no load, the estimated lifetime is 5.3 million mechanical operations. - A 12A thermal safety circuit breaker switch prevents overloads and adds supplemental protection. - Recommended operating range: AC input 90*120VAC. Current O-BA with 18AWG power cords, 0-12A with ‘léAWG cord. Usel4AWG for 12A spans over 10 feet. - Input connector: C713/C14. Output: 4x NEMA 5715. - Included cord: 12" C713 to 571516AWG. Cords up to 50‘ length are in-stock. - Indoor use only: ,35}: to 145F, 595% noncondensing. Not for use on 220V. @199971017 DLl. us a foreign patents pendlng

Products related to this Datasheet

POWER RELAY MODULE 4-OUTLET
Available Quantity: 0
Unit Price: 49.51