F-345-x Series Drawing Datasheet by 3M - Aearo Technologies, LLC

View All Related Products | Download PDF Datasheet
QUALITV CONTROL A 12MM [ 005] G HHHH i25MM[010]
A
B
C
D
1 2 4
A
B
C
D
1 2 3 4
TITLE
SIZE DRAWING NO.
MATERIAL:
UNLESS OTHERWISE SPECIFIED
UNITS ARE: MM [IN]
TOLERANCE FOR ANGLES: 1.0
ALLOWABLE FLASH:
GATE:
REVISIONS
B
AEARO TECHNOLOGIES LLC * a 3M company
3
QUALITY CONTROL:
NOTES:
ANY FEATURE NOT DIMENSIONED
IN PRINT MUST BE VISIBLY PRESENT,
UTILIZE 3D CAD FOR CREATION
MUST COMPLY WITH E-A-R
SPECIALTY COMPOSITES
SUPPLIER QUALITY MANUAL
REQUIREMENTS
PAGE NO.
6.35 [.25]
*3.5 [.14]
3.5 [.14]
10 [.394]
27[1.063]
1.5[.059]
1.5[.059]
*3.8 [.150]
1.3[.051]
6.5 [.256]
DRAWN REV DESCRIPTION DATE APPROVED
DR 00 ORIGINAL 9-6-00
PM 01 NEW FORMAT, IMPROVED DIMENSIONING 8-24-05 JS
KP/TC 02 UPDATED FORMAT, NOTES, TOLERANCES, ADDED
WEIGHT, CAVITY LOCATION, MISSING DIMS AND
-X TO NAMING CONVENTION. 9-8-11 MS
TC 03 ADDED 6.5MM DIA CALLOUT 11-2-11 MS
F-345-V2375 V-2375
F-345-V2325 V-2325
F-345-C8012 C-8012
F-345-C8002 C-8002
F-345-C8001 C-8001
F-345-3 C-1100
F-345-2 C-1105
F-345-1 C-1002
PART NUMBER MATERIAL
RANGE TOL
0<DIM<=2 [0.078] 0.15 [.006]
2 [0.078]<DIM<=25 [0.98] 0.25 [.010]
25 [0.98]<DIM<=50 [1.969] 0.4 [.016]
50 [1.969]<DIM 0.6 [.024]
DRAWN REV DESCRIPTION DATE APPROVED
SEE TABLE ON LEFT
F-345 FAN MOUNT
F-345-X
3. MAX DRAFT: 2 .
2. CRITICAL DIMENSIONS SHALL HAVE Cpk VALUE >= 1.33 WITH ONGOING SPC DATA REQUIRED.
1. CRITICAL DIMENSIONS ARE MARKED WITH "*".
NOTES:
0.59 GRAM REF
.12MM [.005]
.25MM [.010] 1 OF 1
CAVITY #

Products related to this Datasheet

F-345-1 FAN MOUNT
Available Quantity: 9,648
Unit Price: 0.56
F-345-C8012 BLACK FAN MOUNT
Available Quantity: 2,151
Unit Price: 0.58
F-345-C6050 BLACK FAN MOUNT
Available Quantity: 1,365
Unit Price: 0.58
F-345-8 FAN MOUNT
Available Quantity: 858
Unit Price: 0.58