POE16R-560L6 Datasheet by Phihong USA

View All Related Products | Download PDF Datasheet
Revision 12/11/2018
PHIHONG USA
WWW.PHIHONG.COM
Single Port 15.4W Power over Ethernet
Interchangeable Wall Plug* Adapter
Passive Power Injector
*plugs sold separately
Phihong is not responsible for any error, and reserves the right to make changes without notice. Please visit our
website at www.phihong.com for the most up-to-date specifications and contact information.
Features
No Detection passive injector
Gigabit data rates
Non-Vented Case
Full Protection OCP, OVP
Field Interchangeable AC Clips*
Level VI Efficient
1 Year Warranty
Fully compliant to isolation
requirements IEEE802.3
Applications
IP Telephones
Security Cameras
Wireless Network Access Points
IP Print Servers
Blue Tooth Access Points
Safety Approvals
cUL/UL 60950-1
IEC/EN 60950-1
CE
LPS
Mechanical Characteristics
Length: 80mm (3.15in)
Height: 33mm (1.29in)
Width: 45mm (1.77in)
Weight: 114g (4 oz.)
Output Specifications
Model
DC Output
Voltage
Regulation
Output
Power
Min.
Max.
Line
Load
POE16R-560L6-R
56V
0A
0.275A
5%
15.4W
POE16R-560L6-R Characteristics
WWW.PHIHONG.COM
INPUT:
AC Input Voltage Range
90 to 264VAC
AC Input Voltage Rating
100 to 240VAC
AC Input Current
0.5A (RMS) max for 90VAC
0.35A (RMS) max for 240VAC
Leakage Current
0.25mA max @ 254VAC 60Hz
AC Input Frequency
47-63Hz
AC Inrush Current
30A (RMS) max for 115VAC
60A (RMS) max for 230VAC
No Load Power Consumption
<0.1W
OUTPUT:
Total Output Power
15.4W
Ripple and Regulation
600mV max
Efficiency
DOE Level VI
Hold-up time:
10mS min at max load and 120VAC, 60Hz
ENVIRONMENTAL:
Temperature
Operation -20 to +50°C
Non-operation -20 to +70°C
Humidity 5 to 90%
EMI
Complies with FCC Class B
Complies with EN55032 Class B
Immunity EN50082-1
ESD: IEC61000-4-2. Level 3
RS: IEC61000-4-3. Level 2
EFT: IEC61000-4-4. Level 2
Surge: IEC61000-4-5. Level 3
CS: IEC61000-4-6. Level 2
Voltage Dips IEC61000-4-11
Harmonic: IEC61000-3-2 Class A
Isolation Test
Primary to Secondary: 3000VAC for 1
second 10mA
Insulation Resistance
Primary to Secondary: >10M OHM
500VDC
FEATURES:
Over Voltage Protection
Voltage between 2 SELV conductors shall
not exceed 42.4Vpk or 60VDC for longer
than 0.2 secs. Shall not exceed 71VPK or
120VDC
Over Current Protection
< 600ma. Output equipped with short circuit
protection Auto Restart
Short Circuit Protection
The output can be shorted permanently
without damage.
Indicator
Solid Blue: Power “ON”
Data in/Output Connector
RJ45
Output Connection
+pin 3,6 / -pins 1,2
mmbowo, mobs SDVZOiO.2—> ——‘—‘0.5010.20 ambowoko 1 500$ Nathan;—
POE16R-560L6-R Characteristics
WWW.PHIHONG.COM
Interchangeable AC Clips (Sold Separately)
RPA:
US
RPI:
India
RPB:
Brazil
RPK:
UK
RPC:
China
RPN:
Argentina
RPE:
Europe
RPS:
Australia
RPH:
Korea
RPX:
C8
Dimensional Diagram Unit: mm
wwwphihonqcom
Supplier’s Declaration of Conformity
47 CFR § 2.1077 Compliance Information
Phihong USA Corporation
47800 Fremont Boulevard
Fremont, CA 94538
Telephone: (510) 445-0100
www.phihong.com
NOTE: This model has/The models in this products series have been tested and found to comply with the limits for a
Class B digital device, pursuant to part 15 of the FCC Rules. These limits are designed to provide reasonable
protection against harmful interference in a residential installation. This equipment generates, uses and can radiate
radio frequency energy and, if not installed and used in accordance with the instructions, may cause harmful
interference to radio communications. However, there is no guarantee that interference will not occur in a particular
installation. If this equipment does cause harmful interference to radio or television reception, which can be
determined by turning the equipment off and on, the user is encouraged to try to correct the interference by one or
more of the following measures:
Reorient or relocate the receiving antenna.
Increase the separation between the equipment and receiver.
Connect the equipment into an outlet on a circuit different from that to which the receiver is connected.
Consult the dealer or an experienced radio/TV technician for help.
Changes or modifications to equipment not expressly approved by PHIHONG could void the user’s authority to
operate the equipment.

Products related to this Datasheet

POE INJECTOR WALL MOUNT 56V
Available Quantity: 720
Unit Price: 27.12