STM32 Open Development Environment Brochure Datasheet by STMicroelectronics

View All Related Products | Download PDF Datasheet
(Vi dugmen'ed .0. STM32 Open ‘ Development Environmen’r
STM32
Open Development
Environment
00 ! GrmKEIL Q QIAR SYSIEMS
Fast, affordable
Development and prototyping
The STM32 Open Development Environment is a fast and affordable way to develop and prototype
innovative devices and applications with state-of-the-art ST components leveraging the STM32 32-bit
microcontroller family and a comprehensive set of functions for sensing, connectivity, power, audio, motor
control and more. The combination of a broad range of expandable boards based on leading-edge
commercial products and modular software, from driver to application level, enables fast prototyping of
ideas that can be smoothly transformed into final designs.
To start your design, choose the appropriate
STM32 Nucleo development board (MCU)
and expansion (X-NUCLEO) boards (sensors,
connectivity, audio, motor control etc.) for the
functionality you need.
(Refer to www.st.com/stm32ode for details
of board availability and out-of-the-box
compatibility.)
Next select your development environment (IAR EWARM, Keil MDK, and GCC-based IDEs)
and use the free STM32Cube tools and software.
Download all the necessary software to run the functionality on the selected STM32 Nucleo
expansion boards.
Compile your design and upload it to the STM32 Nucleo
development board.
Then start developing and testing your application.
Software developed on the STM32 Open Development
Environment prototyping hardware can be directly used in an
advanced prototyping board or in and end product design using
the same commercial ST components, or components from the
same family as those found on the STM32 Nucleo boards.
2
13.5 mm
13.5 mm
Motion MEMS
Environmental sensors
MEMS microphone
Low-power brain
Sensor fusion
Bluetooth Smart
All that you need
The STM32 Open Development Environment consists of a set of stackable boards and a modular open
software environment designed around the STM32 microcontroller family.
MULTIPLE DEVELOPMENT ENVIRONMENTS
The STM32 Open Development Environment is compatible with a large number of IDEs including those from
IAR EWARM and Keil MDK, and also some GCC-based environments.
Some IDEs from leading vendors are provided free of charge, in partnership with ST. These include Eclipse-
based IDEs such as AC6 System Workbench for STM32, Atollic TrueSTUDIO and MDK-ARM environment*.
3
STM32 Nucleo development boards
STM32Cube expansion software
Developer community and support
Online communities, development tools, documentation and user guides
A comprehensive range of affordable development boards
for all the STM32 microcontroller series, with unlimited
unified expansion capabilities and integrated
debugger/programmer functionality.
STM32Cube software
A set of free tools and embedded software bricks to
enable fast and easy development on the STM32, including
a Hardware Abstraction Layer and middleware bricks.
Function Packs
Set of function examples for some of the most common application cases
Expansion software provided free for use with the STM32
Nucleo expansion board and fully compatible with the
STM32Cube software framework. It provides abstracted
access to expansion board functionality through high-level
APIs and sample applications.
STM32 Nucleo expansion boards (X-NUCLEO)
Boards with additional functionality that can be plugged
directly on top of the STM32 Nucleo development board
or stacked on another STM32 expansion board.
Note: * MDK-ARM is free when used with STM32L0 and STM32F0
STM32 Nucleo boards
THE SKY IS THE LIMIT
Sharing Arduino™ connectors and ST morpho headers, STM32 Nucleo boards can easily be extended with a large number of expansion boards
available from ST and from third parties. Stack as many boards as you need to create the functionality required.
4
What you want to do What we provide Components Board reference
Process*
Ultra-low power STM32L0 - ARM® Cortex®-M0+ ultra-low power 32-bit MCU NUCLEO-L053R8
High performance STM32F4 - ARM® Cortex®-M4 high-performance 32-bit MCU NUCLEO-F401RE
Rich peripheral set STM32L4 - ARM® Cortex®-M4 ultra-low power, high-performance 100DMIPS 32-bit
MCU with USB-OTG, rich peripheral set and security features NUCLEO-L476RG
Sense
motion, pressure,
humidity, temperature,
distance, light, sound
Motion & Environmental
sensors
LSM6DSL 3-axis accelerometer + 3-axis, LSM303AGR 3-axis magnetometer + 3-axis
accelerometer, HTS221 humidity and temperature, LPS22HB pressure X-NUCLEO-IKS01A2
Proximity sensors
VL6180X FlightSense™ proximity, gesture and ambient light sensor X-NUCLEO-6180XA1
VL53L0X FlightSense™ ranging and gesture sensor X-NUCLEO-53L0A1
VL53L1X FlightSense™ ranging and gesture sensor X-NUCLEO-53L1A1
Microphone MP34DT01-M digital microphone X-NUCLEO-CCA02M1
Connect
Bluetooth Low Energy 4.1 BlueNRG-MS based Bluetooth Low Energy (V4.1) Module X-NUCLEO-IDB05A1
Sub-GHz radio
SPIRIT1 RF SPSGRF-868 module X-NUCLEO-IDS01A4
SPIRIT1 RF SPSGRF-915 module X-NUCLEO-IDS01A5
SPIRIT2 RF Sub-1 GHz 868 X-NUCLEO-S2868A1
NFC
M24SR Dynamic NFC tag X-NUCLEO-NFC01A1
M24LR Dynamic NFC tag X-NUCLEO-NFC02A1
CR95HF NFC Reader X-NUCLEO-NFC03A1
ST25DV Dynamic NFC/RFID tag X-NUCLEO-NFC04A1
ST25R3911B NFC Reader X-NUCLEO-NFC05A1
Modem ST7580 Power line communication X-NUCLEO-PLM01A1
Move/Actuate Motor driver
L6474 Stepper motor driver X-NUCLEO-IHM01A1
L6470 Two Axes motor driver X-NUCLEO-IHM02A1
PowerSTEP01 High power stepper motor driver X-NUCLEO-IHM03A1
L6206 Dual brush DC motor driver X-NUCLEO-IHM04A1
L6208 Bipolar Stepper motor driver X-NUCLEO-IHM05A1
STSPIN220 Low-voltage stepper motor driver X-NUCLEO-IHM06A1
L6230 3-phase Brushless DC motor driver X-NUCLEO-IHM07M1
L6470 F7 MOSFET Low-Voltage BLDC Motor Driver X-NUCLEO-IHM08M1
Motor control connector X-NUCLEO-IHM09M1
STSPIN230 Low-voltage BLDC 3-phase motor driver X-NUCLEO-IHM11M1
STSPIN240 Low-voltage dual-brush DC motor driver X-NUCLEO-IHM12A1
STSPIN250 Low-voltage DC motor driver X-NUCLEO-IHM13A1
STSPIN820 Stepper motor driver X-NUCLEO-IHM14A1
STSPIN840 Dual-brush DC motor driver X-NUCLEO-IHM15A1
STSPIN830 Three-phase brushless DC motor driver X-NUCLEO-IHM16M1
STSPIN233 Low-voltage 3-phase brushless DC motor driver X-NUCLEO-IHM17M1
Power/Drive
Battery and energy
management VPS2535H 24V Intelligent power switch X-NUCLEO-IPS02A1
LED Lighting LED6001 Single channel LED driver with integrated boost controller X-NUCLEO-LED61A1
16-channel LED driver board X-NUCLEO-LED16A1
Translate
signal conditioning
Audio processing STA350BW High-efficiency digital audio system X-NUCLEO-CCA01M1
Op Amp Operational Amplifiers (TSZ124) X-NUCLEO-IKA01A1
Industrial Input/Output CLT01 Protected digital termination array and VNI8200XP smart power solid state relay X-NUCLEO-PLC01A1
ISO8200BQ Industrial digital output X-NUCLEO-OUT01A1
Discovery and Form
Factor Boards
IoT Discovery Kit STM32L4 Discovery kit IoT node, low-power wireless, BLE, NFC, SubGHz, Wi-Fi B-L475E-IOT01A
SensorTile STM32L4 Form Factor module for motion, audio, environmental sensing and Bluetooth
Low Energy STEVAL-STLKT01V1
BlueCoin STM32F4 Form Factor module for motion, audio, environmental sensing and Bluetooth
Low Energy STEVAL-BCNKT01V1
NFC Sensor TAG STM32L0 Smart and flexible NFC Tracker evaluation board with sensors STEVAL-SMARTAG1
Table as of June 1st 2018. For latest update please refer to www.st.com/x-nucleo
Note: * Additional STM32 Nucleo development boards can also be used with firmware adaption
STM32Cube
Development Software
STM32Cube is a set of free of charge tools and embedded software bricks to enable fast and easy
development on the STM32 which simplifies and speeds up developers’ work.
The embedded software bricks include a Hardware Abstraction Layer (HAL) for easy porting from one
STM32 device to another and middleware bricks for the most common functions (such as RTOS, USB , file
system, TCP/IP stack, touch sensing or graphics).
A large number of code use examples are also included making it even easier to get started.
Find out more www.st.com/stm32cube.
EXPANSION SOFTWARE
All STM32 Nucleo expansion boards come with STM32Cube expansion middleware. The middleware consists of source code drivers and sample
applications built on top of the STM32Cube HAL, which provides abstracted access to board functionality through high-level APIs.
OPEN LICENSE MODELS
STM32Cube software and sample applications are covered by a mix of fully open source BSD license and ST licenses with very permissive
terms.
Tools & IDEs
Application examples
STM32 Nucleo expansion boards (X-NUCLEO)
STM32 Nucleo development boards
Hardware
Sample applicationsApplications
IAR EWARM, Keil MDK-ARM, GCC-based IDEs
(e.g. AC6 System Workbench for STM32)
STM32Cube Hardware Abstraction Layer (HAL)
STM32Cube
middleware
Upper level middleware
Middleware
Hardware
Abstraction
STM32Cube expansion middleware
5
6
Function Packs
Pre-integrated applications
Pre-packaged software offer
Sample applications A set of key building blocks used in most popular application domains
Cloud Wearable IoT Home Building
STM32Cube
middleware
STM32 Nucleo
development boards
STM32Cube
Hardware
Abstraction Layer
STM32Cube
expansion middleware
STM32 Nucleo
expansion boards
STM32Cube
expansion Hardware
Abstraction Layer
FUNCTION PACK EXAMPLE
Motion and environmental sensor
expansion board
MEMS 3D accelerometer, gyroscope and
magnetometer
MEMS pressure and humidity sensors
FP-SNS-MOTENV1 SW package
“ST BlueMS” mobile application
X-NUCLEO-IKS01A2
SDK available on Github (BlueSTSDK)
Bluetooth Low Energy expansion board
BlueNRG Bluetooth Low Energy network
processor
X-NUCLEO-IDB05A1
STM32 Nucleo-64 development board
STM32F4 MCU
NUCLEO-F401RE
Required Hardware Software
(Free of charge)
Sample applications
(streaming sensor data to
Smartphone App)
Bluetooth Low Energy and Sensor
software expansions for STM32Cube
X-CUBE-BLE1
X-CUBE-MEMS1
STM32Cube
7
What you want to do What we provide STM32 Nucleo and X-Nucleo boards
Discovery and Form Factor boards
Function pack
reference
iOS/Android
Application
Local and cloud
connectivity
Motion & Environmental sensors, Wi-Fi module and
dynamic NFC/RFID tag with Cloud connectivity for
Microsoft Cloud services
B-L475E-IOT01A FP-CLD-AZURE1 N/A
Motion & Environmental sensors, Wi-Fi module and
dynamic NFC/RFID tag with Cloud connectivity for
Amazon AWS Cloud services
B-L475E-IOT01A FP-CLD-AWS1 N/A
Motion & Environmental sensors, Wi-Fi module and
dynamic NFC/RFID tag with Cloud connectivity for
IBM Cloud services
B-L475E-IOT01A FP-CLD-WATSON1 N/A
Sensing
Complete solution comprising sensors, NFC,
Bluetooth Low Energy connectivity and FlightSense
NUCLEO-F401RE
NUCLEO-L476RG
X-NUCLEO-IDB05A1
X-NUCLEO-IKS01A2
X-NUCLEO-NFC01A1
X-NUCLEO-6180XA1
X-NUCLEO-53L0A1
FP-SNS-FLIGHT1 ST BlueMS
SensorTile compatible package (environmental
sensor, motion sensor and digital microphone)
NUCLEO-F401RE
NUCLEO-L476RG
X-NUCLEO-IDB05A1
X-NUCLEO-IKS01A2
X-NUCLEO-CCA02M1 FP-SNS-ALLMEMS1 ST BlueMS
STEVAL-STLKT01V1
STEVAL-BCNKT01V1
Transmission of sensor data to an application via
Bluetooth Low Energy connectivity
NUCLEO-F401RE
NUCLEO-L476RG
NUCLEO-L053R8
X-NUCLEO-IDB05A1
X-NUCLEO-IKS01A2 FP-SNS-MOTENV1 ST BlueMS
STEVAL-STLKT01V1
NFC Sensor TAG solution with NFC connectivity to read
the motion and environmental sensor data via an NFC
enabled reader such as a mobile phone or a tablet
NUCLEO-L053R8 X-NUCLEO-IKS01A2
X-NUCLEO-NFC04A1 FP-SNS-SMARTAG1 ST NFC
Sensor
STEVAL-SMARTAG1
Safety and security Bluetooth Low Energy pairing through NFC data NUCLEO-F401RE
NUCLEO-L053R8
X-NUCLEO-IDB05A1
X-NUCLEO-NFC01A1 FP-SEC-BLENFC1 ST BlueMS
Network
infrastructure
Bluetooth Low Energy star-topology to Wi-Fi network
conversion function
NUCLEO-F401RE
NUCLEO-L476RG
NUCLEO-L053R8
X-NUCLEO-IDW01M1
X-NUCLEO-IDB05A1 FP-NET-BLESTAR1 ST SensNet
6LoWPAN SubGHz to Bluetooth Low Energy network
conversion function NUCLEO-F401RE X-NUCLEO-IDS01A4/A5
X-NUCLEO-IDB05A1 FP-NET-6LPBLE1 N/A
6LoWPAN SubGHz to Wi-Fi network conversion
function NUCLEO-F401RE X-NUCLEO-IDW01M1
X-NUCLEO-IDS01A4/A5 FP-NET-6LPWIFI1 N/A
6LoWPAN SubGHz nodes based on the IPSO standard NUCLEO-F401RE
X-NUCLEO-IDS01A4/A5
X-NUCLEO-6180XA1
X-NUCLEO-IKS01A2
FP-SNS-6LPNODE1 N/A
6LoWPAN SubGHz to Ethernet network conversion
function NUCLEO-F429Z X-NUCLEO-IDS01A4/A5 FP-NET-6LPETH1 N/A
Audio
Voice streaming over Bluetooth Low Energy in a half-
duplex configuration
NUCLEO-F401RE X-NUCLEO-IDB05A1
X-NUCLEO-CCA02M1 FP-AUD-BVLINK1 ST BlueMS
STEVAL-STLKT01V1
STEVAL-BCNKT01V1
Full-duplex voice streaming over Bluetooth low
energy using Opus compression
NUCLEO-F446RE
NUCLEO-L476RG
X-NUCLEO-IDB05A1
X-NUCLEO-CCA02M1 FP-AUD-BVLINK2 ST BlueMS
STEVAL-STLKT01V1
STEVAL-BCNKT01V1
Advanced processing for MEMS microphone arrays,
including digital MEMS microphone acquisition,
beamforming, source localization and acoustic echo
cancellation
NUCLEO-F401RE X-NUCLEO-CCA01M1
X-NUCLEO-CCA02M1 FP-AUD-SMARTMIC1 N/A
STEVAL-BCNKT01V1
Table as of June 1st 2018. For latest update please refer to www.st.com/stm32ode-fp
AVAILABLE FUNCTION PACKS
CHOOSE YOUR APPLICATION
Select an STM32 Nucleo development board* and add the expansion boards required (as mentioned in the table above).
Go to www.st.com/stm32ode-fp and download the function pack (containing a pre-configured STM32Cube and expansion software) to get your
application up and running quickly.
Note: * Additional STM32 Nucleo development boards can also be used with firmware adaption, to take advantage of the whole STM32 microcontroller portfolio
(as of June 1st 2018, 29 STM32 Nucleo development boards, allowing the evaluation of more than 600 STM32 part numbers).
lifeaugmenfed
© STMicroelectronics - June 2018 - Printed in United Kingdom - All rights reserved
The STMicroelectronics corporate logo is a registered trademark of the STMicroelectronics group of companies
All other names are the property of their respective owners
For more information on ST products and solutions, visit www.st.com/stm32odeOrder code: BRSTM32ODE0718

Products related to this Datasheet

BOARD & REF DESIGN
Available Quantity: 63
Unit Price: 15.17
NUCLEO BOARD STSPIN240 DRIVER
Available Quantity: 21
Unit Price: 14.71
NUCLEO BOARD STSPIN820 DRIVER
Available Quantity: 20
Unit Price: 22.9
STM32 NUCLEO PACK: ELECTROCHEMIC
Available Quantity: 4
Unit Price: 56.01
WI-FI EXPANSION BOARD BASED ON S
Available Quantity: 0
Unit Price: 0