Han D® AV Size 16 B Datasheet by HARTING

View All Related Products | Download PDF Datasheet
(J
Han
06
·
95
Identification
Part number Drawing
(dimensions in mm)Female
Han-Modular®,
Han® RJ45 module,
Gender changer,
for patch cable,
8-pins,
Cat. 6A
09 14 001 4721
Han-Modular®,
Han® RJ45 module,
Single module
Please order insert separately.
09 14 001 4722
Modu-
lar
Han® RJ45 module, female
Number of contacts
8
Features
Single module with standard shielded RJ45 plug and jack
Cat. 6 for all data pairs (8-pin)
Patch cables are assembled/removed without tools
Technical characteristics
Number of contacts 8, 4
Rated current 1 A
Rated voltage 50 V
Rated impulse voltage 0.8 kV
Pollution degree 3
Rated voltage acc. to UL 30 V
Insulation resistance >1010 Ω
Limiting temperature -40 ... +70 °C
Mating cycles ≥500
Transmission characteristics Cat. 6A, Class EA up to 500
MHz, Cat. 5, Class D up to 100
MHz
Data rate 10 Mbit/s, 100 Mbit/s, 1 Gbit/s,
10 Gbit/s
Material (insert) Polyamide (PA), Polycarbonate
(PC), Zinc die-cast, nickel-plat-
ed
Material (shielding) Zinc die-cast, nickel-plated
Colour (insert) RAL 7032 (pebble grey)
Material flammability class acc.
to UL 94 V-0
RoHS compliant
Specifications and approvals
EN 60664-1
IEC 61984
DNV GL
UL 1977 ECBT2.E235076

Products related to this Datasheet

INSERT FMALE 46P+1GND TERM BLOCK
Available Quantity: 2
Unit Price: 334.49
INSERT MALE 46P+1GND TERM BLOCK
Available Quantity: 0
Unit Price: 338.38
INSERT MALE 46P+1GND TERM BLOCK
Available Quantity: 0
Unit Price: 369.78
INSERT FMALE 46P+1GND TERM BLOCK
Available Quantity: 0
Unit Price: 365.66