1210120173 Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
mg: m AEAv Au m 3, Am A . A: :oAEs ,- rEMAAEA FCLE A 3 2M A v W :Em BASE HAVETEP A mm a: FLAT A AAAAEr wgm AM: HOUSW: mm 2A». )LAZK AE m ELAEK A: PM my :ASKET VEP FLAT ,Asm A sum F AT mm 5 V2) SEFE 5 CF :ASKET MWEE m swam :cwcAEms 31 3 TEFMNALS AV) swam EARTH 'acc® 5A UL USTED VTJTE§ 4 3|: @9 1. ’LEFA >E NEE TA1LE Flih EAMKE‘JLV ‘ INF‘UME‘? \ AMT N.M‘Eh‘.. H sz EEEUEA Em AAAAEAA ELEAAE Amw AAEEA AA _ mm A 2 / A THE mgmsgm mm mm \V\ THE TABLE Amng 3 7 1 g A EAA A ALKAAANA AEE A ALKAAAAA AAEA AAAMAAAEAAA \ 5 # PNA’JJJAT «a )5: E 2w JL’ "a: x A TEAVAAAE- AEm AETEA AAAEAmA m AEAA AME AEE MALE s9; Aw ANA E r , NAMAEA A FAFT ‘D BESCFPT‘CA TE‘WV»AL JEM ANHLE ”I R my 0ch TV’FE A 2 mm R FLAT JAEKET 8 REW A: mpg; 'zwt'Aocm TV’FE A AAA“ A FLAT KET A sme. 110mm TYPE A « BLAZK v3 A: FLAT GASKET X mm a my TV’FE A 2 mm ‘0 mm AA REW m 23;: YEW/MAMA AAA sump; EAmH mama TVFE A 2: mm m LL USTED ABA FLAT :AhKET & A E‘NS 'Mc'mm TYPE A « ELAZK ,: LL USTED VER FLAT :ASKET 8 SRE‘NS g g ‘ W24 :- i W ‘9 ® HEM WEE” EE, A‘AEAAAA AME AAE AEAAA W. \ .\_ E ,, spgmgn MM ONLY ‘ "Em: WWPEWTM, N H AM AV ME ME , A PLALES: W E I‘HEA'A m' B14 SER‘ES m ‘ w / 7 3 was 1 i AEAAE; AA YE BASE g 4 I 5 V4: 2 FL—EEb :03 : “HER 2:" , y ”i A A k t _ 1 man» AV ms ”WEE E Eéé ‘ ‘ L REEL/An 1 HM m': M ”749‘ MOI-EX ‘NCDRF’ORATED m ,E z; mam m ”mm m AAEEY M. B 5‘ DRAFT HEREAVquzABLE SEE TABLE 504210124301 1 a; 1 ., r « A 4 > whi‘anV‘EErAéw‘v}Au in ms umwwa conNs NFDRHAIIDN my .5 mummy to max FLAT 4" JKET E W ‘ ‘ HZ \NKWF’DRATED AND SHOULD NOT BE USED W‘THDUT HR‘TYEN PENN‘SS‘ON | A ., , l ‘ l 3 I l ‘

Products related to this Datasheet

B142 BASE 2P+T BLACK V0 BRAD EXP
Available Quantity: 172
Unit Price: 4.81