U280-C02-S2 Datasheet by Tripp Lite

View All Related Products | Download PDF Datasheet
TRIPP°LITE
Specifications
Dual-Port USB Car Charger for Tablets and Cell
Phones, 5V 4.8A (24W)
MODEL NUMBER: U280-C02-S2
Auto-sensing USB ports allow you to charge 2 mobile devices, such as a tablet and cell phone, in your
vehicle at the same time.
Description
The U280-C02-S2 Dual-Port USB Car Charger lets you quickly and safely charge two USB-powered
mobile devices in your vehicle at the same time. You and your passenger can connect your cell phones
simultaneously to ensure full charges when you reach your destination. Also recommended for tablets,
MP3 players and other USB devices, the U280-C02-S2 features two 5V 2.4A USB ports. The auto-
sensing ports automatically adjust to the appropriate power level and platform, whether your device is an
Apple, Android or other. This ultra-compact charger works with any standard 12V DC vehicle power outlet.
Features
Charge 2 Mobile Devices in Your Vehicle at the Same Time
Recommended for cell phones, tablets, e-readers and MP3 players
Each USB port supports up to 5V 2.4A
Auto-sensing ports adjust to appropriate power level and platform (Apple, Android, etc.)
Works with any standard 12V DC vehicle power outlet
Highlights
Recommended for cell phones,
tablets, e-readers and MP3
players
Each USB port supports up to
5V 2.4A
Auto-sensing ports adjust to
appropriate power level
Compatible with Apple, Android
and other platforms
Works with any standard 12V
DC vehicle power outlet
Package Includes
U280-C02-S2 Dual-Port USB
Car Charger for Tablets and Cell
Phones, 5V 4.8A (24W)
OVERVIEW
UPC Code 037332196316
OUTPUT
Charging Ports / Amps (2) 2.4A
1 / 2
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Output Capacity 24W
Charging Method USB
PHYSICAL
Shipping Dimensions (hwd / in.) 0.50 x 3.20 x 4.40
Shipping Dimensions (hwd / cm) 1.27 x 8.13 x 11.18
Shipping Weight (lbs.) 0.07
Shipping Weight (kg) 0.03
Color White
ENVIRONMENTAL
Operating Temperature Range 32 to 104 F (0 to 40 C)
Storage Temperature Range -4 to 140 F (-20 to 60 C)
Operating Humidity Range 30% to 90% RH, Non-Condensing
Storage Humidity Range 10% to 90% RH, Non-Condensing
CONNECTIONS
Side A - Connector 1 Car Cigarette Lighter
Side B - Connector 1 (2) USB A (FEMALE)
FEATURES & SPECIFICATIONS
Technology USB
WARRANTY
Product Warranty Period
(Worldwide) 2-year limited warranty
2 / 2

Products related to this Datasheet

BATT CHG USB AUTO ADAPT 5V 2.4A
Available Quantity: 511
Unit Price: 13.18