SF6511-60010 Drawing Datasheet by Amphenol SV Microwave

View All Related Products | Download PDF Datasheet
PRODUCT DATA DRAWING <7 (.973[24.72])="" 1/)—="" rev‘s‘on="" hisyorv="">.828 MAX[21.03 MAX] S V Microwave, Inc. 2400 Cemrepark Wes| Drwe Sm|e mo DRAWN MAL 01/07/15 CHECKED: STW 01/07/15 SEE Egg? W3 ”0 SF651 1-60010 APPROVED: STW 01/07/15 I
-
DCN 41023
01/15
STW
APPROVED:
CHECKED:
DRAWN:
STW 01/07/15
STW 01/07/15
MAL 01/07/15
ROHS COMPLIANT
.973 24.72
.120 3.05
.090±.001 2.29±0.03
.828 MAX
21.03 MAX
MATERIAL:
BODY &
COUPLING NUT: STAINLESS STEEL PER AMS-5640,
ALLOY UNS S30300, TYPE 1
CONTACT: BRASS PER ASTM B16, ALLOY UNS No. C36000
LOCK RING: PHOSPHOR BRONZE PER ASTM-B-159, ALLOY 5100, TEMPER H08
INSULATOR: PTFE PER ASTM D1710, TYPE I, GRADE 1, CLASS B
GASKET: SILICONE RUBBER PER
A-A-59588
,
CLASS 2B, GRADE 50/60
FINISH:
BODY &
CONTACT: GOLD PER ASTM B 488, TYPE II,
CODE C, CLASS .76, OVER NICKEL
PER AMS-QQ-N-290, CLASS 1, .00005" MIN.
COUPLING NUT: PASSIVATED PER AMS-2700
PERFORMANCE:
IMPEDANCE: 50 OHMS
PRODUCT DATA DRAWING
APPROVED
DATE
REVISION HISTORY
DESCRIPTION
REV
THIRD ANGLE PROJECTION
1) ALL DIMENSIONS ARE IN INCHES [MILLIMETERS]
2) ALL DIMENSIONS ARE AFTER PLATING.
3) BREAK CORNERS & EDGES .005 R. MAX.
4) CHAM. 1ST & LAST THREADS.
5) SURFACE ROUGHNESS 63
e
MIL-STD-10.
6) DIA.’S ON COMMON CENTERS TO BE CONCENTRIC
WITHIN .005 T.I.R.
7) REMOVE ALL BURRS
UNLESS OTHERWISE SPECIFIED
SF6511-60010
95077
CAGE CODE
2400 Centrepark West Drive, Suite 100
West Palm Beach, FL 33409
TITLE:
PROPRIETARY
THE INFORMATION CONTAINED IN THIS DRAWING
IS THE SOLE PROPERTY OF SV MICROWAVE, INC.
ANY REPRODUCTION IN PART OR AS A WHOLE
WITHOUT THE WRITTEN PERMISSION OF
SV MICROWAVE, INC IS PROHIBITED.
SURFACE AREA:
SHEET 1 OF 1
DIMENSIONS ARE IN INCHES TOLERANCES:
FRACTIONAL:
1/64 ANGULAR: X
1
0'
X
X'
15'
DECIMAL: .X
.030
.XX
.010
.XXX
.005
INTERPRET DIMENSIONS AND TOLERANCES
PER ASME Y14.5M - 1994
FINISH:
MATERIAL:
B
DWG. NO.
SIZE
SCALE: 3:1
SV Microwave, Inc.
SEE NOTES
SEE NOTES
N/A
PN PLUG FOR RG405 CABLE

Products related to this Datasheet

CONN PN PLUG STR 50OHM SOLDER
Available Quantity: 0
Unit Price: 39.2074