SF1552-6002 Drawing Datasheet by Amphenol SV Microwave

View All Related Products | Download PDF Datasheet
,\ »[]e @96 M [] MICRUWKVE
A DCN 41727 10/15 DAL
CHECKED:
APPROVED:
DRAWN:
DWC 09/12/02
DWC 09/12/02
BRT 09/08/02
ROHS COMPLIANT
15.88.625
.222 5.64
12.22.481
4X .103±.003 2.62±0.08
THRU HOLES
West Palm Beach, FL 33409
TITLE:
PROPRIETARY
THE INFORMATION CONTAINED IN THIS DRAWING
.005
APPROVEDDATE
IS THE SOLE PROPERTY OF SV MICROWAVE, INC.
SCALE: 6:1
SIZE DWG. NO.
B
MATERIAL:
FINISH:
PER ASME Y14.5M - 1994
e
WITHOUT THE WRITTEN PERMISSION OF
MIL-STD-10.
SV MICROWAVE, INC IS PROHIBITED.
SURFACE AREA:
SHEET 1 OF 1
4) CHAM. 1ST & LAST THREADS.
7) REMOVE ALL BURRS
SEE NOTES
N/A
3) BREAK CORNERS & EDGES .005 R. MAX.
UNLESS OTHERWISE SPECIFIED
95077
ANY REPRODUCTION IN PART OR AS A WHOLE
DESCRIPTION
REV
THIRD ANGLE PROJECTION
1) ALL DIMENSIONS ARE IN INCHES [MILLIMETERS]
SEE NOTES
CAGE CODE
2) ALL DIMENSIONS ARE AFTER PLATING.
SF1552-6002
WITHIN .005 T.I.R.
REVISION HISTORY
INTERPRET DIMENSIONS AND TOLERANCES
2400 Centrepark West Drive, Suite 100
6) DIA.’S ON COMMON CENTERS TO BE CONCENTRIC
5) SURFACE ROUGHNESS 63
DIMENSIONS ARE IN INCHES TOLERANCES:
FRACTIONAL: 1/64 ANGULAR: X 1 0'
X X' 15'
DECIMAL: .X .030
.XX .010
.XXX SVK JACK 2 HOLE FLANGE
MOUNT W/ REAR FEMALE
CONTACT
FREQ. RANGE: DC TO 40.0 GHz
MATERIAL:
BODY & INSERT: STAINLESS STEEL PER AMS-5640,
ALLOY UNS S30300, TYPE 1
CONTACT: BERYLLIUM COPPER PER ASTM B196,
ALLOY No. UNS C17300, TD04
BEAD: ULTEM 1000 PER ASTM D5205
FINISH:
BODY & INSERT: PASSIVATED PER AMS-2700
CONTACT: GOLD PER ASTM B488, TYPE II,
CODE C, CLASS .76, OVER NICKEL
PER AMS-QQ-N-290, CLASS 1, .00005" MIN.
PERFORMANCE:
IMPEDANCE: 50 OHMS
PRODUCT DATA DRAWING
ACCEPTS Ø.012±.001
X .055 MAX LONG PIN
.065 1.65
9.75.384
.009±.003 0.23±0.08

Products related to this Datasheet

CONN 2.92MM JK STR 50OHM COMPRES
Available Quantity: 517
Unit Price: 41.17