1211-40008 Drawing Datasheet by Amphenol SV Microwave

View All Related Products | Download PDF Datasheet
- DCN 37960 01/11 STW
CHECKED:
APPROVED:
DRAWN:
STW 01/18/11
STW 01/18/11
FED 01/18/11
ROHS COMPLIANT
C
MATERIAL:
BODY &
BUSHING: BERYLLIUM COPPER PER ASTM B196,
ALLOY No. UNS C17300, TD04
CENTER PIN &
OUTER RING: KOVAR PER ASTM-F15
GLASS: CORNING #7070
FINISH:
BODY &
BUSHING: GOLD PER ASTM B488, TYPE II,
CODE C, CLASS 1.27, OVER NICKEL
PER AMS-QQ-N-290, CLASS 1, .00005" MIN.
CENTER PIN &
OUTER RING: GOLD PER ASTM B 488, TYPE I,
CODE C, CLASS 1.27, OVER NICKEL
PER AMS-QQ-N-290, CLASS 1, .00005" MIN.
PERFORMANCE:
IMPEDANCE: 50 OHMS
FREQ. RANGE: DC TO 26.5 GHz
VSWR: 1.25:1 DC TO 18.0 GHz
1.35:1 DC TO 26.5 GHz
TEMP. RATING: -65 C TO +165
PRODUCT DATA DRAWING
UNLESS OTHERWISE SPECIFIED
APPROVEDDATE
REVISION HISTORY
DESCRIPTIONREV
.005
INTERPRET DIMENSIONS AND TOLERANCES
N/A
SEE NOTES
SEE NOTES
SV Microwave, Inc.
SCALE: 12:1
SURFACE AREA:
DWG. NO.
B
MATERIAL:
7) REMOVE ALL BURRS
THIRD ANGLE PROJECTION
1211-40008
95077
CAGE CODE
WITHIN .005 T.I.R.
West Palm Beach, FL 33409
TITLE:
PROPRIETARY
2400 Centrepark West Drive, Suite 100
6) DIA.’S ON COMMON CENTERS TO BE CONCENTRIC
MIL-STD-10.
SV MICROWAVE, INC IS PROHIBITED.
SIZE
SHEET 1 OF 1
WITHOUT THE WRITTEN PERMISSION OF
4) CHAM. 1ST & LAST THREADS.
ANY REPRODUCTION IN PART OR AS A WHOLE
PER ASME Y14.5M - 1994
IS THE SOLE PROPERTY OF SV MICROWAVE, INC.
FINISH:
THE INFORMATION CONTAINED IN THIS DRAWING
3) BREAK CORNERS & EDGES .005 R. MAX.
e
1) ALL DIMENSIONS ARE IN INCHES [MILLIMETERS]
5) SURFACE ROUGHNESS 63
2) ALL DIMENSIONS ARE AFTER PLATING.
DIMENSIONS ARE IN INCHES TOLERANCES:
FRACTIONAL: 1/64 ANGULAR: X 1 0'
X X' 15'
DECIMAL: .X .030
.XX .010
.XXX
SMP MALE, THREADED
HERMETIC SB SHROUD FEED
THROUGH CONNECTOR
2X .043 1.09
WIDE SLOT
10-32 UNF-2A
SMP MALE SB
RP
.262 6.65
1.02.040
±0.030.38
3.48.137
.050 1.27
.217 5.51
.015±.001
.110 2.79

Products related to this Datasheet

CONN SMP PLUG STR 50OHM SOLDER
Available Quantity: 0
Unit Price: 59.7314