066-15-00x Drawing Datasheet by Amphenol SV Microwave

View All Related Products | Download PDF Datasheet
000 040 055 029 076 012
- DCN 39313 08/12 STW
CHECKED:
APPROVED:
DRAWN:
STW 08/21/12
STW 08/21/12
FSG 08/21/12
ROHS COMPLIANT
A C
D
B
E
SEE NOTES UNLESS OTHERWISE SPECIFIED
APPROVEDDATE
REVISION HISTORY
DESCRIPTION
SEE NOTES
SV Microwave, Inc.
SCALE: 24:1
THIRD ANGLE PROJECTION DWG. NO.
B
MATERIAL:
FINISH:
PER ASME Y14.5M - 1994
e
WITHOUT THE WRITTEN PERMISSION OF
SHEET 1 OF 1
4) CHAM. 1ST & LAST THREADS.
7) REMOVE ALL BURRS
SURFACE AREA:
066-15-000-005
THE INFORMATION CONTAINED IN THIS DRAWING
3) BREAK CORNERS & EDGES .005 R. MAX.
WITHIN .005 T.I.R.
West Palm Beach, FL 33409
95077
2400 Centrepark West Drive, Suite 100
SIZE
1) ALL DIMENSIONS ARE IN INCHES [MILLIMETERS]
SV MICROWAVE, INC IS PROHIBITED.
2) ALL DIMENSIONS ARE AFTER PLATING.
5) SURFACE ROUGHNESS 63
IS THE SOLE PROPERTY OF SV MICROWAVE, INC.
PROPRIETARY
CAGE CODE
REV
TITLE:
ANY REPRODUCTION IN PART OR AS A WHOLE
MIL-STD-10.
6) DIA.’S ON COMMON CENTERS TO BE CONCENTRIC
N/A
DIMENSIONS ARE IN INCHES TOLERANCES:
FRACTIONAL: 1/64 ANGULAR: X 1 0'
X X' 15'
DECIMAL: .X .030
.XX .010
.XXX .005
INTERPRET DIMENSIONS AND TOLERANCES 50 OHM HERMETIC SEALS
PER AMS-QQ-N-290, CLASS 1, .00005" MIN.
MATERIAL:
OUTER RING & PIN: KOVAR PER ASTM F15
GLASS SEAL: CORNING #7070 OR EQUIVILANT
FINISH:
OUTER RING & PIN: GOLD PER ASTM B488, TYPE II,
CODE C, CLASS 1.27, OVER NICKEL
PRODUCT DATA DRAWING
SV PART
NUMBER A B C ØD ØE
066-15-000
.040
.055
.029
.076
.012
066-15-001 .040 .055 .080 .076 .012
066-15-002 .030 .055 .026 .068 .009
066-15-003 .030 .055 .080 .068 .009
066-15-004 .030 .055 .120 .068 .009
066-15-005 .050 .060 .125 .158 .020

Products related to this Datasheet

CONN HRMTIC SEAL FOR 2.92MM CONN
Available Quantity: 0
Unit Price: 41.1339
CONN HRMTIC SEAL FOR 2.92MM CONN
Available Quantity: 0
Unit Price: 0
CONN HRMTIC SEAL FOR 2.92MM CONN
Available Quantity: 0
Unit Price: 0
CONN HRMTIC SEAL FOR 2.92MM CONN
Available Quantity: 0
Unit Price: 0
CONN HRMTIC SEAL FOR 2.92MM CONN
Available Quantity: 0
Unit Price: 0
CONN HRMTIC SEAL FOR 2.92MM CONN
Available Quantity: 0
Unit Price: 0