822BRyy-213R001 Drawing Datasheet by NorComp Inc.

View All Related Products | Download PDF Datasheet
0.535
13.60
15.1 [0.594]
0.787
20.00
0.256
6.50
(MAX. PANEL THICKNESS)
0.138
3.50
M15*1.0
0.787
20.00
2.00 [0.079]
0.768
19.50
0.787
20.00
0.530
13.46
N
C
THESE DRAWINGS AND SPECIFICATIONS
ARE THE PROPERTY OF NorComp AND
SHALL NOT BE REPRODUCED, COPIED
OR USED AS THE BASIS FOR THE
MANUFACTURE OR SALE OF APPARATUS
WITHOUT WRITTEN PERMISSION.
NorComp
DRAWN:
M. SIGMON
DATE:
N.T.S.
DWG NO.
SCALE:
REV:
3
SHEET OF
1 2
822BRYY-213R001
RoHS COMPLIANT
DESCRIPTION:
QUIK-LOQ - FEMALE - RIGHT ANGLE - PANEL MOUNT
822B R YY - 2 1 3 R 00 1
SERIES
15.00 [0.591]
# OF POSITIONS
(Ex. 002)
**SEE CHART A**
2 = FEMALE
1 = GOLD FLASH
RoHS COMPLIANT
NICKEL/CHROME PLATED SHELL
BOARD MOUNT (PANEL MOUNT)
2 POSITION
12 AMP MAX.
PIN
= 2.00 [0.079]
UNITS = MM [INCHES]
= KEY LOCATION
CHART A
3 POSITION
12 AMP MAX.
PIN
= 1.60 [0.063]
4 POSITION
12 AMP MAX.
PIN
= 1.30 [0.051]
6 POSITION
12 AMP MAX.
PIN
= 1.30 [0.051]
8 POSITION
6 AMP MAX.
PIN
= 0.90 [0.035]
10 POSITION
6 AMP MAX.
PIN
= 0.90 [0.035]
02-15-16
CONTACT
RESISTANCE
= 3 m
Ω
TEST VOLTAGE
= 2100V
WORKING VOLTAGE
= 700V
CONTACT
RESISTANCE
= 4 m
Ω
TEST VOLTAGE
= 2400V
WORKING VOLTAGE
= 800V
CONTACT
RESISTANCE
= 5 m
Ω
TEST VOLTAGE
= 1850V
WORKING VOLTAGE
= 610V
CONTACT
RESISTANCE
= 5 m
Ω
TEST VOLTAGE
= 1350V
WORKING VOLTAGE
= 450V
CONTACT
RESISTANCE
= 6 m
Ω
TEST VOLTAGE
= 1500V
WORKING VOLTAGE
= 500V
CONTACT
RESISTANCE
= 6 m
Ω
TEST VOLTAGE
= 1450V
WORKING VOLTAGE
= 500V
12 POSITION
6 AMP MAX.
PIN
= 0.70 [0.028]
CONTACT
RESISTANCE
= 7.5 m
Ω
TEST VOLTAGE
= 1250V
WORKING VOLTAGE
= 480V
14 POSITION
6 AMP MAX.
PIN
= 0.70 [0.028]
CONTACT
RESISTANCE
= 7.5 m
Ω
TEST VOLTAGE
= 1150V
WORKING VOLTAGE
= 380V
19 POSITION
5 AMP MAX.
PIN
= 0.70 [0.028]
26 POSITION
2 AMP MAX.
PIN
= 0.50 [0.020]
16 POSITION
6 AMP MAX.
PIN
= 0.70 [0.028]
CONTACT
RESISTANCE
= 7.5 m
Ω
TEST VOLTAGE
= 950V
WORKING VOLTAGE
= 315V
CONTACT
RESISTANCE
= 7.5 m
Ω
TEST VOLTAGE
= 950V
WORKING VOLTAGE
= 315V
CONTACT
RESISTANCE
= 10 m
Ω
TEST VOLTAGE
= 950V
WORKING VOLTAGE
= 315V
PANEL CUTOUT
TOLERANCE = +0.10, -0.0
[+0.004, -0.00]
**NOTE**
SEE PAGE 2 FOR
BOARD LAYOUTS
R = RIGHT ANGLE
CHARACTERISSTICS
MATERIALS
SHELL : BRASS
SHELL PLATING : NICKEL
NUT : BRASS
NUT PLATING : NICKEL
LATCH SLEEVE : BRASS
LATCH SLEEVE PLATING : NICKEL
CONTACTS : COPPER ALLOY
CONTACT PLATING : 7µ" GOLD PLATED OVER 196µ" NICKEL MIN.
INSULATOR : PPS (HIGH TEMPERATURE)
MECHANICAL
DURABILITY: 5000 CYCLES
OPERATING TEMP. RANGE: -40
C ~ +200
C
PROCESS TEMPERATURE : 260
C FOR 5 SECONDS
MAX. TORQUE VALUE : 6.0 Nm [53 IN/lbs]
SHIELDING: 75dB @ 10MHz
40dB @ 1GHz
IP RATING: 50
REV
DESCRIPTION
BY
DATE
MS
JDK
ADDED PIN DIAGRAM/DIRECTION TO DRAWING
UPDATED TO 2,3,4,8,10,12,14,19 POS DATA AND PCB DATA
01-21-17
05/28/2019
1
2
3
**VIEW FROM TERMINATION END**
11
11
1
1
1
1
1
11
[n ma] 2 54 TVP [0 mu] 7% OH 7 5 v , 7 . Hm; [a mu] m» [o m] 2 no 25o TVP [o 100] [o 050] mO [o 050] 1 27 rw ONO
0.100
2.54
0.100
2.54
0.200
5.08
0.138
3.50
0.100
2.54
0.100
2.54
0.100
2.54
0.100
2.54
0.100
2.54
TYP.
0.100
2.54
TYP.
0.100
2.54
0.100
2.54
TYP.
0.050
1.27
TYP.
0.100
2.54
TYP.
0.100
2.54
TYP.
0.079
2.00
TYP.
0.050
1.27
TYP.
0.100
2.54
TYP.
0.050
1.27
TYP.
0.100
2.54
0.100
2.54
TYP.
0.100
2.54
TYP.
0.050
1.27
TYP.
0.100
2.54
0.050
1.27
TYP.
0.050
1.27
TYP.
0.050
1.27
TYP.
0.100
2.54
TYP.
0.100
2.54
TYP.
0.100
2.54
TYP.
0.050
1.27
TYP.
RoHS COMPLIANT
02-10-16
822BRYY-213R001
2 2
SHEET OF
3
REV:
SCALE:
DWG NO.
N.T.S.
DATE:
M. SIGMON
DRAWN:
NorComp
THESE DRAWINGS AND SPECIFICATIONS
ARE THE PROPERTY OF NorComp AND
SHALL NOT BE REPRODUCED, COPIED
OR USED AS THE BASIS FOR THE
MANUFACTURE OR SALE OF APPARATUS
WITHOUT WRITTEN PERMISSION.
C
N
UNITS = MM [INCHES]
QUIK-LOQ - FEMALE - RIGHT ANGLE - PANEL MOUNT
DESCRIPTION:
19 POS
16 POS
2 POS 3 POS 4 POS 6 POS 8 POS
12 POS 14 POS
BOARD LAYOUTS
10 POS
26 POS
= KEY LOCATION / PCB EDGE
121
2
3
1 2
34
1
2
3
4
5
61
234
5
678
1
2 3
4
5
67
8
9 10
1
2 3
4
5
67
8
9 10
1112
1
2
3
4
5
6
7
8
9
10
11
12
13
14
1
2
3 4
5
6
7
89
10
11
12
13 14
1516
1
2
3 4
5
6
7
8
910
11
19
12
13
14 15
16
17
18
1
2
3
4
5
6
7
8
9
10
11
12
13
14
15
16
17
18
19
20
21
22
23
24
25
26
(TOP VIEW)
HOLE SIZE = 0.90 [0.035] HOLE SIZE = 0.90 [0.035] HOLE SIZE = 0.90 [0.035] HOLE SIZE = 0.90 [0.035] HOLE SIZE = 0.70 [0.028]
HOLE SIZE = 0.70 [0.028]
HOLE SIZE = 0.70 [0.028] HOLE SIZE = 0.70 [0.028] HOLE SIZE = 0.70 [0.028] HOLE SIZE = 0.70 [0.028] HOLE SIZE = 0.70 [0.028]

Products related to this Datasheet

CONN RCPT FMALE 3POS GOLD SOLDER
Available Quantity: 10
Unit Price: 55.45
CONN RCPT FMALE 8POS GOLD SOLDER
Available Quantity: 6
Unit Price: 71.75
CONN RCPT FMALE 10POS GOLD SLDR
Available Quantity: 5
Unit Price: 81.22
CONN RCPT FMALE 12POS GOLD SLDR
Available Quantity: 3
Unit Price: 85.89
CONN RCPT FMALE 2POS GOLD SOLDER
Available Quantity: 0
Unit Price: 53.34
CONN RCPT FMALE 14POS GOLD SLDR
Available Quantity: 0
Unit Price: 90.58
CONN RCPT FMALE 16POS GOLD SLDR
Available Quantity: 0
Unit Price: 97.39
CONN RCPT FMALE 19POS GOLD SLDR
Available Quantity: 0
Unit Price: 111.79
CONN RCPT FMALE 26POS GOLD SLDR
Available Quantity: 0
Unit Price: 126.8
CONN RCPT FMALE 4POS GOLD SOLDER
Available Quantity: 0
Unit Price: 56.85
CONN RCPT FMALE 6POS GOLD SOLDER
Available Quantity: 0
Unit Price: 59.85