822Byyy-173Lyy1 Drawing Datasheet by NorComp Inc.

View All Related Products | Download PDF Datasheet
[< 390]="" 45="" n1="" [1417]="" as="" on="" 40-="" -="" :‘s="" g="" 5="" es="" o="" j="" l="" i="" o="" o="" o="" 0="" o="" 00="" o="" o="" o="" o="" o="" pom="" posw="" pow="" pow="" pow="" m="" w="" m="" m="" m="" m="" m="" m="" m="" m="" 03="" ‘23="" ‘d="" m="" 93="" o="" o="" i="" o="" o="" o="" a="" o="" o="" 0="" °="" 0="" 00%="" o="" a="" o="" a="" 00="" a="" a="" a="" o="" o="" a="" o="" o="" o="" a="" o="" o="" o="" 000="" a="" 10="" p05="" .2="" pos="" 4="" few="" p0:="" p05="" nw="" nw="" awa="" w="" m="" w="" amp="" m="" mp="" w="" w="" m="" m="" ‘23="" w="">
1.890
48.01
1.417
36.00
0.591
15.00
0.512
13.00
0.512
13.00
N
C
THESE DRAWINGS AND SPECIFICATIONS
ARE THE PROPERTY OF NorComp AND
SHALL NOT BE REPRODUCED, COPIED
OR USED AS THE BASIS FOR THE
MANUFACTURE OR SALE OF APPARATUS
WITHOUT WRITTEN PERMISSION.
NorComp
DRAWN:
M. SIGMON
DATE:
N.T.S.
DWG NO.
SCALE:
REV:
7
SHEET OF
1 1
822BYYY-173LYY1
RoHS COMPLIANT
DESCRIPTION:
QUIK-LOQ - MALE - CABLE MOUNT
822B YYY - 1 7 3 L YY 1
SERIES
15.00 [0.591]
# OF POSITIONS
(Ex. 002)
**SEE CHART A**
1 = MALE
1 = GOLD FLASH
COLLET SIZE
**SEE CHART B**
RoHS COMPLIANT
NICKEL/CHROME PLATED SHELL
CABLE MOUNT
2 POSITION
16 AWG MAX.
25 AMP MAX.
PIN
= 2.00 [0.079]
UNITS = MM [INCHES]
= KEY LOCATION
CHART A
3 POSITION
18 AWG MAX.
17 AMP MAX.
PIN
= 1.60 [0.063]
4 POSITION
20 AWG MAX.
15 AMP MAX.
PIN
= 1.30 [0.051]
6 POSITION
20 AWG MAX.
12 AMP MAX.
PIN
= 1.30 [0.051]
8 POSITION
22 AWG MAX.
10 AMP MAX.
PIN
= 0.90 [0.035]
10 POSITION
22 AWG MAX.
8 AMP MAX.
PIN
= 0.90 [0.035]
02-03-16
CONTACT
RESISTANCE
= 3 m
Ω
TEST VOLTAGE
= 2100V
WORKING VOLTAGE
= 700V
CONTACT
RESISTANCE
= 4 m
Ω
TEST VOLTAGE
= 2400V
WORKING VOLTAGE
= 800V
CONTACT
RESISTANCE
= 5 m
Ω
TEST VOLTAGE
= 1850V
WORKING VOLTAGE
= 615V
CONTACT
RESISTANCE
= 5 m
Ω
TEST VOLTAGE
= 1350V
WORKING VOLTAGE
= 450V
CONTACT
RESISTANCE
= 6 m
Ω
TEST VOLTAGE
= 1500V
WORKING VOLTAGE
= 500V
CONTACT
RESISTANCE
= 6 m
Ω
TEST VOLTAGE
= 1450V
WORKING VOLTAGE
= 500V
12 POSITION
24 AWG MAX.
7 AMP MAX.
PIN
= 0.70 [0.028]
CONTACT
RESISTANCE
= 7.5 m
Ω
TEST VOLTAGE
= 1250V
WORKING VOLTAGE
= 480V
14 POSITION
24 AWG MAX.
6.5 AMP MAX.
PIN
= 0.70 [0.028]
CONTACT
RESISTANCE
= 7.5 m
Ω
TEST VOLTAGE
= 1150V
WORKING VOLTAGE
= 380V
19 POSITION
24 AWG MAX.
5 AMP MAX.
PIN
= 0.70 [0.028]
26 POSITION
28 AWG MAX.
2 AMP MAX.
PIN
= 0.50 [0.020]
16 POSITION
24 AWG MAX.
6 AMP MAX.
PIN
= 0.70 [0.028]
CONTACT
RESISTANCE
= 7.5 m
Ω
TEST VOLTAGE
= 950V
WORKING VOLTAGE
= 315V
CONTACT
RESISTANCE
= 7.5 m
Ω
TEST VOLTAGE
= 950V
WORKING VOLTAGE
= 315V
CONTACT
RESISTANCE
= 10 m
Ω
TEST VOLTAGE
= 950V
WORKING VOLTAGE
= 315V
CHARACTERISSTICS
MATERIALS
HOUSING : BRASS
HOUSING PLATING : 196µ" NICKEL MIN.
SHELL & COLLET NUT: BRASS, 196µ" CHROME PLATED MIN.
CONTACTS : COPPER ALLOY
CONTACT PLATING : 7µ" GOLD PLATED OVER 196µ" NICKEL MIN.
INSULATOR : PPS (HIGH TEMPERATURE)
STRAIN RELIEF(BOOT) : THERMOPLASTIC POLYURETHANE
MECHANICAL
DURABILITY: 5000 CYCLES
OPERATING TEMP. RANGE: -40
C ~ +200
C
PROCESS TEMPERATURE : 260
C FOR 5 SECONDS
MAX. TOURQUE VALUE : 2.5 Nm [22.1 IN/LBS]
SHIELDING: 75dB @ 10MHz
40dB @ 1GHz
IP RATING: 50
CHART B
COLLET
SIZE
50
60
70
80
90
00
WIRE DIAMETER
4.30 [0.169] ~ 5.20 [0.205]
5.30 [0.209] ~ 6.20 [0.244]
6.30 [0.248] ~ 7.20 [0.283]
7.30 [0.287] ~ 8.20 [0.323]
8.30 [0.327] ~ 9.20 [0.362]
9.30 [0.366] ~ 10.20 [0.402]
REV
DESCRIPTION
BY
DATE
MS
MS
MS
MS
BB
ADJUSTED COLLET SIZES PER SUPPLIER
REMOVED COLLET SIZE 40 PER SUPPLIER
CHANGED BOOT MATERIAL TO THERMOPLASTIC POLYURETHANE
ADDED PIN DIAGRAM/DIRECTION TO DRAWING
CHANGED 0.7 PIN DIA TO 24 AWG
10-03-16
10-20-16
01-17-17
01-21-17
03-07-18
1
2
3
4
5
6
1
1111
111
11 1
**VIEW FROM TERMINATION END**

Products related to this Datasheet

CONN PLUG MALE 3POS SOLDER CUP
Available Quantity: 0
Unit Price: 60.25
CONN PLUG MALE 3POS SOLDER CUP
Available Quantity: 0
Unit Price: 60.25
CONN PLUG MALE 3POS SOLDER CUP
Available Quantity: 0
Unit Price: 60.25
CONN PLUG MALE 3POS SOLDER CUP
Available Quantity: 0
Unit Price: 60.25
CONN PLUG MALE 3POS SOLDER CUP
Available Quantity: 0
Unit Price: 60.25
CONN PLUG MALE 4POS SOLDER CUP
Available Quantity: 0
Unit Price: 62.17
CONN PLUG MALE 4POS SOLDER CUP
Available Quantity: 0
Unit Price: 0
CONN PLUG MALE 4POS SOLDER CUP
Available Quantity: 0
Unit Price: 62.17
CONN PLUG MALE 4POS SOLDER CUP
Available Quantity: 0
Unit Price: 62.17
CONN PLUG MALE 4POS SOLDER CUP
Available Quantity: 0
Unit Price: 62.17
CONN PLUG MALE 6POS SOLDER CUP
Available Quantity: 0
Unit Price: 66.17
CONN PLUG MALE 6POS SOLDER CUP
Available Quantity: 0
Unit Price: 0
CONN PLUG MALE 6POS SOLDER CUP
Available Quantity: 0
Unit Price: 66.17
CONN PLUG MALE 6POS SOLDER CUP
Available Quantity: 0
Unit Price: 66.17
CONN PLUG MALE 6POS SOLDER CUP
Available Quantity: 0
Unit Price: 66.17
CONN PLUG MALE 8POS SOLDER CUP
Available Quantity: 0
Unit Price: 71.42
CONN PLUG MALE 8POS SOLDER CUP
Available Quantity: 0
Unit Price: 0
CONN PLUG MALE 8POS SOLDER CUP
Available Quantity: 0
Unit Price: 71.42
CONN PLUG MALE 8POS SOLDER CUP
Available Quantity: 0
Unit Price: 71.42
CONN PLUG MALE 8POS SOLDER CUP
Available Quantity: 0
Unit Price: 71.42
CONN PLUG MALE 10POS SOLDER CUP
Available Quantity: 0
Unit Price: 76.71
CONN PLUG MALE 10POS SOLDER CUP
Available Quantity: 0
Unit Price: 0
CONN PLUG MALE 10POS SOLDER CUP
Available Quantity: 0
Unit Price: 76.71
CONN PLUG MALE 10POS SOLDER CUP
Available Quantity: 0
Unit Price: 76.71
CONN PLUG MALE 10POS SOLDER CUP
Available Quantity: 0
Unit Price: 76.71
CONN PLUG MALE 12POS SOLDER CUP
Available Quantity: 0
Unit Price: 81.98
CONN PLUG MALE 12POS SOLDER CUP
Available Quantity: 0
Unit Price: 0
CONN PLUG MALE 12POS SOLDER CUP
Available Quantity: 0
Unit Price: 81.98
CONN PLUG MALE 12POS SOLDER CUP
Available Quantity: 0
Unit Price: 81.98
CONN PLUG MALE 12POS SOLDER CUP
Available Quantity: 0
Unit Price: 81.98