COMPONENT SPECIFICATION (00531
Datamate
3‘1 .3. Environmental characteristics (continued
31.4. Mechanical characteristics
COMPONENT SPECIFICATION C00531
- 4 -
3. RATINGS (continued)
3.1. LOW-FREQUENCY SIGNAL CONNECTORS (continued)
3.1.3. Environmental characteristics (continued)
Salt Spray:
L-Tek ..................................................................... BS2011 Part 2.1Kb Severity 2 (5% Solution – 6.5/7.2pH
@ 40°C / 93% Humidity for 66 hours)
J-Tek & Mix-Tek ................................................... EIA364 Test Procedure 26 condition A (5% Solution –
6.5/7.2pH @ 35°C / 95% Humidity for 96 hours)
Standard Signal Contacts
Vibration severity (10G test) ............................... 10Hz to 2000Hz over 0.75mm at 98m/s² (10G), duration
6 hours
Vibration severity (20G test) ............................... 10Hz to 81.73Hz at 1.5mm peak to peak, 57.55Hz to
2000Hz at 196.2 m/s² (20G), duration 2 hours
Shock severity ..................................................... 981m/s² (100G), 18 shocks total
Bump severity ..................................................... 390m/s² (40G), 4000 ±10 bumps
T-Contacts
Vibration severity ................................................ 10Hz to 13.6Hz at 35mm peak to peak, 13.6Hz to 41.6Hz
at 1. 5mm peak to peak, 41.6Hz to 2000Hz at 392.4
m/s² (40G), duration 6 hours
Shock severity ..................................................... 981m/s² (100G)
3.1.4. Mechanical characteristics
All Signal Contacts
Clip retention in body.............................................................................................................. 18N min
Minimum retention force may be 10N from a sample of 10 sockets, providing the average of the
samples is 22N.
High temperature, long term (current as in 3.1.) ....................................................... 1000 hours at 85°C
High temperature, short term (no electrical load) ..................................................... 250 hours at 125°C
Contact retention in moulding ................................................................................................ 10N min
Male Crimp Jackscrew contact replacement – 2 operations at 10N
Standard Signal Contacts
Durability ...................................................................................................................... 500 operations
Contact holding force ................................................................................................... 0.2N min
M80 insertion force (per contact, using mating pin, no latch fitted) ........................ 2.0N max
M80 withdrawal force (per contact, using mating pin, no latch fitted) .................... 0.2N min
M83 insertion force (per contact, using mating pin, no latch fitted) ........................ 1.0N max
M83 withdrawal force (per contact, using mating pin, no latch fitted) .................... 0.2N min
Contact wipe ................................................................................................................. 1.30mm min
Contact replacement in moulding ............................................................................... up to 2 times max
T-Contact
Durability ...................................................................................................................... 1000 operations
Insertion force (per contact, using mating pin, no latch fitted) ................................ 4.0N max
Withdrawal force (per contact, using mating pin, no latch fitted) ............................ 0.5N min
Contact wipe ................................................................................................................. 2.00mm min
Contact replacement in moulding ............................................................................... up to 2 times max