2834048 Drawing Datasheet by TE Connectivity AMP Connectors

View All Related Products | Download PDF Datasheet
4 5 P r7 s mwmc Is uvalsHLL} ‘ NL:ASED mu ummm ““510“ © W'W’ 3“ B" ' A“ "W “W” m )Ean Wm m m m ®NL MAM LNLTL" RELEASE wuuzw 2w XX B ADD UL MuRA LbJULZULa Z W S V ) gm ” C C 7 53 B B ‘0 0C ?5 03 28540484 285404971 RED A NEW mam 5n NM 28340483 283404973 ORANGE 3 4048’? ?8340494 BLACK 1 WATEHAL A [H . A 7 ’\ mwm copppALLm AS CHOWV ~ C834“: 48 ‘ / 2 / 3 / 4 28340484 28540494 NATRJL HSJSLNG THERA’S‘LASTLC‘LW’W PART AJMBE? MATWG SLDE 4M DART COLOR 5 stu c A; w » ~ A \ r mm L8){' L3 WWW W MUM MUM mv J A My 19 A VOATROLLEJ DCVMENT H Mi WEL a TEC fl ¢ ” . A PACKADLNC FLAsmaAc WW MW" ‘8) L3 _ .onnLL m ,L a AULLCAHLE WLRE uwzwswxs mom: wuss 0 ,w W L mam mm Am mums w, x H H x L 30L" ‘8 ”V mrr i0 5 2 MN LATLHED W {E TO M {E (,CMECTOR smmo m Lerzu AAC 6 5mm MAX m Le AAC 0 a ; ”mm DLU‘” *QQEMBLY A La SWAN Fm L5 (STMVDS MAX FIN zaA‘A‘G Jul—£77 ‘08, ‘ 3; ‘ 59 0 ”WV A HAAWG STREAM/8J5 Am ?6 3mm, LSAWG Lesmm; : T. * 7W7 w ON 5“ ' A NAM Amowww LOCATLCN A a - g 7 7 . inr am my mama N0 Hmmn ’0 wuss :L‘ H/r‘3L‘39 , L A r A “mm , r mu , LEW L359 3 g y $228513” , , CUS’OAER DRA‘A‘WE 3““ L 3“” "”5 AM, 9 \3H31
A3
DIMENSIONS:
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
D D
C
B
A
C
B
A
432 1
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
REVISIONS
P LTR DATE APVD
DWN
DESCRIPTION
ALL RIGHTS RESERVED.
RELEASED FOR PUBLICATION
CCOPYRIGHT
THIS DRAWING IS UNPUBLISHED.
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
1470-19 (3/13)
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
0.5
CUSTOMER DRAWING
2834048
ZHANG WEI 18DEC2015
SHI MING 18DEC2015
XU XIANG 18DEC2015
3:1 1 2 B
108-137159
114-137159
1.35g
- -
mm
1$
2 PIN LATCHED WIRE TO WIRE CONNECTOR
PLUG ASSEMBLY
-
20
20
00779
BY -
- -
AINITIAL RELEASE
6JUN2016
Z.W X.X
BADD UL MARK
16JUL2018
Z.W S.M
9.80
10.00
25.00
7.50
2834048-4 2834049-4 RED
2834048-3 2834049-3 ORANGE
2834048-2 2834049-2 BLACK
2834048-1 2834049-1 NATRUAL
PART NUMBER MATING SIDE P/N PART COLOR
NOTE:
1. PART NUMBER: SEE TABLE.
2. MATERIAL:
TERMINAL: COPPER ALLOY
HOUSING: THERMOPLASTIC,UL94-V0.
3. FINISH
TERMINAL: TIN PLATING OVERALL.
4. PACKAGING: PLASTIC BAG.
5. APPLICABLE WIRE:
SOLID: 18-22AWG.
STRANDED WIRE: 16-20 AWG(26 STRANDS MAX. FOR 16 AWG
16 STRANDS MAX. FOR 18AWG, 7 STRANDS MAX. FOR 20AWG.
(14AWG: 7 STRANDS,16 AWG: 26 STRANDS, 18AWG:16STRANDS)
6. MARK APPROXIMATION LOCATION.
DATE CODE
YY WW X
YY=YEAR
EX:16=2016
WW=WEEK
EX:12=12
X=DAY
EX:5=5
AS SHOWN: 2834048-1/2/3/4
UL MARK
B
6
(V 4 P r7 s mwma u uvunlsuw “445w Hm :mxmm 20 HWISIms , SEE SHEET T , \ 1 NCTE‘ T PACKAGTM’} OUA\TTTY’ SEE TABLE PATRS PE-? BAG BAGS JER PAT-?S PE? CARTO\ CATTON \ FLASTTC BAG 533 8 403:) . p L CARTON B THIS }?A‘.’.‘]VC 13 A CONTROLLED DCCMENT WNHTNG WE‘WDECZUW - E ' 'x/w a - TE Connczhwh ”EHT MN" mum _ , DIMENSIO\$ TOLETANCES UNLESS U , mam my u; w mums w ‘ P N ‘ ‘ A j mm ”13%“ch ? PW LATKHE» WTRE T0 WTRE LONNECTOT W“ i _,, PLLC CASSEMELY m 9212 : Toewsma , A ($7 3 M i w, m cm 59;: , , “015$ t ‘ My ‘37 ‘ 59 am my 2“,“ N0 ”mum 0 NATZYIAL r F MEN 7 WEICN , 00779é022834048 , , msmmm DMWWG 3““ T 3“” R” 5 um s \3/131
A3
DIMENSIONS:
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
D D
C
B
A
C
B
A
432 1
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
REVISIONS
P LTR DATE APVD
DWN
DESCRIPTION
ALL RIGHTS RESERVED.
RELEASED FOR PUBLICATION
CCOPYRIGHT
THIS DRAWING IS UNPUBLISHED.
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
1470-19 (3/13)
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
-SEE SHEET 1
-
- -
PAIRS PER BAG BAGS PER
CARTON
PAIRS PER
CARTON
500 8 4000
PLASTIC BAG
CARTON
NOTE:
1.PACKAGING QUANTITY: SEE TABLE.
CUSTOMER DRAWING
2834048
ZHANG WEI 18DEC2015
SHI MING 18DEC2015
XU XIANG 18DEC2015
3:1 2 2 B
108-137159
114-137159
-
- -
mm
1$
2 PIN LATCHED WIRE TO WIRE CONNECTOR
PLUG ASSEMBLY
-
20
20
00779
BY -
- -

Products related to this Datasheet

PLUG, 2P LATCHED POKE-IN WTW CON
Available Quantity: 22,415
Unit Price: 0.54
PLUG, 2P LATCHED POKE-IN WTW CON
Available Quantity: 1,512
Unit Price: 0.54
PLUG, 2P LATCHED POKE-IN WTW CON
Available Quantity: 0
Unit Price: 0.43
PLUG, 2P LATCHED POKE-IN WTW CON
Available Quantity: 0
Unit Price: 0.65