3035564 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
mafia-e: fl Raga
https://www.phoenixcontact.com/us/products/3035564
09/08/2016Page1/14
Double-level spring-cage terminal block-STTB 2,5-PT100 MD-3035564
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Double-level spring-cage terminal block,with temperature sensor, Cross section: 0.08 mm²-4 mm²,
AWG:28-12, Connection type:Spring-cage connection, Width:7.4 mm, Color:gray, Mounting type:NS
35/7,5,NS 35/15
Why buy this product
For more versions and versions for soldering in components yourself, visit phoenixcontact.net/products
Compact design for maximum space savings
Double-level diode and LED terminal blocks perform a wide range of switching tasks
Connect the levels using FBS ...-PV bridges
Key Commercial Data
Packing unit 1 STK
Minimum order quantity 50 STK
Custom tariff number 85369010
Country of origin Poland
Technical data
Environmental Product Compliance
China RoHS No hazardous substances above threshold values
General
Number of levels 2
Number of connections 4
Nominal cross section 2.5 mm²
Color gray
Insulating material PA
Flammability rating according to UL 94 V0
Rated surge voltage 6 kV
PHGNIX CON'I'ACI'
https://www.phoenixcontact.com/us/products/3035564
09/08/2016Page2/14
Double-level spring-cage terminal block-STTB 2,5-PT100 MD-3035564
Technical data
General
Degree of pollution 3
Overvoltage category III
Insulating material group I
Connection in acc. with standard IEC 60947-7-1
Nominal current IN22 A
Maximum load current 26 A (with 4 mm² conductor cross section)
Nominal voltage UN500 V
Open side panel No
Relative insulation material temperature index (Elec.; UL 746 B) 130 °C
Temperature index of insulation material (DIN EN 60216-1 (VDE 0304-21)) 125 °C
Static insulating material application in cold -60 °C
Behavior in fire for rail vehicles (DIN 5510-2) Test passed
Flame test method (DIN EN 60695-11-10) V0
Oxygen index (DIN EN ISO 4589-2) >32 %
NF F16-101, NF F10-102 Class I 2
NF F16-101, NF F10-102 Class F 2
Surface flammability NFPA 130 (ASTM E 162) passed
Specific optical density of smoke NFPA 130 (ASTM E 662) passed
Smoke gas toxicity NFPA 130 (SMP 800C) passed
Calorimetric heat release NFPA 130 (ASTM E 1354) 28 MJ/kg
Fire protection for rail vehicles (DIN EN 45545-2) R22 HL 1 - HL 3
Fire protection for rail vehicles (DIN EN 45545-2) R23 HL 1 - HL 3
Fire protection for rail vehicles (DIN EN 45545-2) R24 HL 1 - HL 3
Fire protection for rail vehicles (DIN EN 45545-2) R26 HL 1 - HL 3
Dimensions
Width 7.4 mm
Length 67.5 mm
Height NS 35/7,5 47.5 mm
Height NS 35/15 55 mm
Connection data
Connection method Spring-cage connection
Conductor cross section solid min. 0.08 mm²
Conductor cross section solid max. 4 mm²
Conductor cross section flexible min. 0.08 mm²
Conductor cross section flexible max. 2.5 mm²
Conductor cross section AWG min. 28
PHIENIX CONTACT
https://www.phoenixcontact.com/us/products/3035564
09/08/2016Page3/14
Double-level spring-cage terminal block-STTB 2,5-PT100 MD-3035564
Technical data
Connection data
Conductor cross section AWG max. 12
Conductor cross section flexible, with ferrule without plastic sleeve min. 0.14 mm²
Conductor cross section flexible, with ferrule without plastic sleeve max. 2.5 mm²
Conductor cross section flexible, with ferrule with plastic sleeve min. 0.14 mm²
Conductor cross section flexible, with ferrule with plastic sleeve max. 2.5 mm²
2 conductors with same cross section, stranded, TWIN ferrules with plastic
sleeve, max. 0.5 mm²
Stripping length 8 mm ... 10 mm
Internal cylindrical gage A3
Standards and Regulations
Connection in acc. with standard IEC 60947-7-1
Flammability rating according to UL 94 V0
Drawings
Circuit diagram
ϑ
Classifications
eCl@ss
eCl@ss 4.0 27141127
eCl@ss 4.1 27141127
eCl@ss 5.0 27141127
eCl@ss 5.1 27141127
eCl@ss 6.0 27141127
eCl@ss 7.0 27141127
eCl@ss 8.0 27141120
eCl@ss 9.0 27141120
ETIM
ETIM 3.0 EC000897
ETIM 4.0 EC000897
ETIM 5.0 EC000897
UNSPSC
UNSPSC 6.01 30211811
https://www.phoenixcontact.com/us/products/3035564
09/08/2016Page4/14
Double-level spring-cage terminal block-STTB 2,5-PT100 MD-3035564
Classifications
UNSPSC
UNSPSC 7.0901 39121410
UNSPSC 11 39121410
UNSPSC 12.01 39121410
UNSPSC 13.2 39121410
Approvals
Approvals
Approvals
EAC / EAC
Ex Approvals
Approval details
EAC7500651.22.01.00246
EACEAC-Zulassung
Accessories
Accessories
DIN rail
DIN rail perforated-NS 35/ 7,5 PERF 2000MM-0801733
DIN rail, material: steel galvanized and passivated with a thick layer, perforated, height 7.5 mm, width 35 mm, length:
2000 mm
I I /
https://www.phoenixcontact.com/us/products/3035564
09/08/2016Page5/14
Double-level spring-cage terminal block-STTB 2,5-PT100 MD-3035564
Accessories
DIN rail, unperforated-NS 35/ 7,5 UNPERF 2000MM-0801681
DIN rail, material: Steel, unperforated, height 7.5 mm, width 35 mm, length: 2 m
DIN rail perforated-NS 35/ 7,5 WH PERF 2000MM-1204119
DIN rail 35 mm (NS 35)
DIN rail-NS 35/ 7,5 WH UNPERF 2000MM-1204122
DIN rail 35 mm (NS 35)
DIN rail, unperforated-NS 35/ 7,5 AL UNPERF 2000MM-0801704
DIN rail, unperforated, Width:35 mm, Height:7.5 mm, Length:2000 mm, Color:silver
DIN rail perforated-NS 35/ 7,5 ZN PERF 2000MM-1206421
DIN rail, material: Galvanized, perforated, height 7.5 mm, width 35 mm, length: 2 m
I] mil
https://www.phoenixcontact.com/us/products/3035564
09/08/2016Page6/14
Double-level spring-cage terminal block-STTB 2,5-PT100 MD-3035564
Accessories
DIN rail, unperforated-NS 35/ 7,5 ZN UNPERF 2000MM-1206434
DIN rail, material: Galvanized, unperforated, height 7.5 mm, width 35 mm, length: 2 m
DIN rail, unperforated-NS 35/ 7,5 CU UNPERF 2000MM-0801762
DIN rail, material: Copper, unperforated, height 7.5 mm, width 35 mm, length: 2 m
End cap-NS 35/ 7,5 CAP-1206560
DIN rail end piece, for DIN rail NS 35/7.5
DIN rail perforated-NS 35/15 PERF 2000MM-1201730
DIN rail, material: steel galvanized and passivated with a thick layer, perforated, height 15 mm, width 35 mm, length:
2000 mm
DIN rail, unperforated-NS 35/15 UNPERF 2000MM-1201714
DIN rail, material: Steel, unperforated, height 15 mm, width 35 mm, length: 2 m
[923m
https://www.phoenixcontact.com/us/products/3035564
09/08/2016Page7/14
Double-level spring-cage terminal block-STTB 2,5-PT100 MD-3035564
Accessories
DIN rail perforated-NS 35/15 WH PERF 2000MM-0806602
DIN rail 35 mm (NS 35)
DIN rail-NS 35/15 WH UNPERF 2000MM-1204135
DIN rail 35 mm (NS 35)
DIN rail, unperforated-NS 35/15 AL UNPERF 2000MM-1201756
DIN rail, deep drawn, high profile, unperforated, 1.5 mm thick, material: aluminum, height 15 mm, width 35 mm, length
2000 mm
DIN rail perforated-NS 35/15 ZN PERF 2000MM-1206599
DIN rail, material: Galvanized, perforated, height 15 mm, width 35 mm, length: 2 m
DIN rail, unperforated-NS 35/15 ZN UNPERF 2000MM-1206586
DIN rail, material: Galvanized, unperforated, height 15 mm, width 35 mm, length: 2 m
’u/ . 9
https://www.phoenixcontact.com/us/products/3035564
09/08/2016Page8/14
Double-level spring-cage terminal block-STTB 2,5-PT100 MD-3035564
Accessories
DIN rail, unperforated-NS 35/15 CU UNPERF 2000MM-1201895
DIN rail, material: Copper, unperforated, 1.5 mm thick, height 15 mm, width 35 mm, length: 2 m
End cap-NS 35/15 CAP-1206573
DIN rail end piece, for DIN rail NS 35/15
DIN rail, unperforated-NS 35/15-2,3 UNPERF 2000MM-1201798
DIN rail, material: Steel, unperforated, 2.3 mm thick, height 15 mm, width 35 mm, length: 2 m
Documentation
Mounting material-ST-IL-3039900
Operating decal for the ST terminal block
End block
End clamp-CLIPFIX 35-3022218
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail, with marking option, width: 9.5 mm, color: gray
mam-e:
https://www.phoenixcontact.com/us/products/3035564
09/08/2016Page9/14
Double-level spring-cage terminal block-STTB 2,5-PT100 MD-3035564
Accessories
End clamp-CLIPFIX 35-5-3022276
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail, with marking option, with parking option for
FBS...5, FBS...6, KSS 5, KSS 6, width: 5.15 mm, color: gray
End clamp-E/NS 35 N-0800886
End clamp, width: 9.5 mm, color: gray
End clamp-E/UK-1201442
End clamp, Width:9.5 mm, Height:35.3 mm, Length:50.5 mm, Color:gray
End clamp-E/UK 1-1201413
End clamps, for supporting the ends of double-level and three-level terminal blocks, width: 10 mm, color: gray
Insulating sleeve
Insulating sleeve-ISH 2,5/0,2-3002843
Insulating sleeve, Color:white
I" 'I '0 'v v mm \
https://www.phoenixcontact.com/us/products/3035564
09/08/2016Page10/14
Double-level spring-cage terminal block-STTB 2,5-PT100 MD-3035564
Accessories
Insulating sleeve-ISH 2,5/0,5-3002856
Insulating sleeve, Color:gray
Insulating sleeve-ISH 2,5/1,0-3002869
Insulating sleeve, Color:black
Labeled terminal marker
Warning cover-WST 2,5-3030941
Warning cover, 5-pos., for terminal width: 5.2 mm
Zack Marker strip, flat-ZBF 5 CUS-0825025
Zack Marker strip, flat, can be ordered: Strip, white, labeled according to customer specifications, Mounting type: Snap
into flat marker groove, for terminal block width: 5 mm, Lettering field: 5.15 x 5.15 mm
Zack Marker strip, flat-ZBF 5,LGS:FORTL.ZAHLEN-0808671
Zack Marker strip, flat, Strip, white, labeled, Printed horizontally:Consecutive numbers 1 - 10, 11 - 20, etc. up to 491 -
500, Mounting type: Snap into flat marker groove, for terminal block width: 5 mm, Lettering field: 5.15 x 5.15 mm
https://www.phoenixcontact.com/us/products/3035564
09/08/2016Page11/14
Double-level spring-cage terminal block-STTB 2,5-PT100 MD-3035564
Accessories
Zack Marker strip, flat-ZBF 5,QR:FORTL.ZAHLEN-0808697
Zack Marker strip, flat, Strip, white, labeled, Printed vertically:Consecutive numbers 1 - 10, 11 - 20, etc. up to 91 - 100,
Mounting type: Snap into flat marker groove, for terminal block width: 5 mm, Lettering field: 5.15 x 5.15 mm
Zack Marker strip, flat-ZBF 5,LGS:GERADE ZAHLEN-0810821
Zack Marker strip, flat, Strip, white, labeled, Printed horizontally:Consecutive numbers 2 - 20, 22 - 40, etc. up to 82 - 100,
Mounting type: Snap into flat marker groove, for terminal block width: 5 mm, Lettering field: 5.15 x 5.15 mm
Zack Marker strip, flat-ZBF 5,LGS:UNGERADE ZAHLEN-0810863
Zack Marker strip, flat, Strip, white, labeled, Printed horizontally:Odd numbers 1 - 19, 21 - 39, etc. up to 81 - 99,
Mounting type: Snap into flat marker groove, for terminal block width: 5 mm, Lettering field: 5.15 x 5.15 mm
Marker for terminal blocks-UC-TMF 5 CUS-0824638
Marker for terminal blocks, can be ordered: by sheet, white, labeled according to customer specifications, Mounting type:
Snap into flat marker groove, for terminal block width: 5.2 mm, Lettering field: 4.6 x 5.1 mm
Marker for terminal blocks-UCT-TMF 5 CUS-0829658
Marker for terminal blocks, can be ordered: by sheet, white, labeled according to customer specifications, Mounting type:
Snap into flat marker groove, for terminal block width: 5.2 mm, Lettering field: 4.4 x 4.7 mm
Marker carriers
https://www.phoenixcontact.com/us/products/3035564
09/08/2016Page12/14
Double-level spring-cage terminal block-STTB 2,5-PT100 MD-3035564
Accessories
Marker carriers-STP 5-2-0800967
Double marker carrier, snaps onto the double-level spring-cage terminal block STTB 2,5, STTB 4, PTTB 2,5, PTTB 4 can
be marked with UC-TM 5, ZB 5 or UC-TMF 5, ZBF 5
Partition plate
Partition plate-ATP-STTB 4-3030747
Partition plate, Length:88.7 mm, Width:2 mm, Height:53 mm, Color:gray
Spacer plate-DP PS-5-3036725
Spacer plate, Length:22.4 mm, Width:5.2 mm, Height:29 mm, Number of positions:1, Color:red
Screwdriver tools
Screwdriver-SZF 1-0,6X3,5-1204517
Actuation tool, for ST terminal blocks, also suitable for use as a bladed screwdriver, size: 0.6 x 3.5 x 100 mm, 2-
component grip, with non-slip grip
Screwdriver-ST-BW-1207608
Actuation tool, for all 2.5 mm² - 4.0 mm² spring-cages
https://www.phoenixcontact.com/us/products/3035564
09/08/2016Page13/14
Double-level spring-cage terminal block-STTB 2,5-PT100 MD-3035564
Accessories
Terminal marking
Zack Marker strip, flat-ZBF 5:UNBEDRUCKT-0808642
Zack Marker strip, flat, Strip, white, unlabeled, can be labeled with: Plotter, Mounting type: Snap into flat marker groove,
for terminal block width: 5 mm, Lettering field: 5.1 x 5.2 mm
Marker for terminal blocks-UC-TMF 5-0818153
Marker for terminal blocks, Sheet, white, unlabeled, can be labeled with: BLUEMARK CLED, BLUEMARK LED, Plotter,
Mounting type: Snap into flat marker groove, for terminal block width: 5.2 mm, Lettering field: 4.6 x 5.1 mm
Marker for terminal blocks-UCT-TMF 5-0828744
Marker for terminal blocks, Sheet, white, unlabeled, can be labeled with: THERMOMARK CARD, BLUEMARK CLED,
BLUEMARK LED, TOPMARK LASER, THERMOMARK PRIME, Mounting type: Snap into flat marker groove, for terminal
block width: 5.2 mm, Lettering field: 4.4 x 4.7 mm
Test plug terminal block
Test plugs-PS-5-3030983
Test plugs, Color:red
[923m
https://www.phoenixcontact.com/us/products/3035564
09/08/2016Page14/14
Double-level spring-cage terminal block-STTB 2,5-PT100 MD-3035564
Accessories
Test plugs-PS-5/2,3MM RD-3038723
Test plugs, Color:red
Test socket
Test adapter-PAI-4-N GY-3032871
4 mm test adapter, for terminal blocks with 5.2mm, 6.2mm and 8.2mm pitch
Phoenix Contact 2016 © - all rights reserved
http://www.phoenixcontact.com

Products related to this Datasheet

CONN TERM BLK FEED THRU 12-28AWG
Available Quantity: 0
Unit Price: 34.0156