SEK Series 6-64 Contacts Catalog Datasheet by HARTING

cl‘wfi WWW 6,3 0,6Lxfl,EL fi'j 2.5L I9.66 UUUUUUEUM] —} j. I 'F UDUUUDEUJDU] 4 3-E\ on- LE ‘oo+¢¢§§+‘ ‘¢+ov‘§+ B A « ""”* ++no¢+¢+ " , 99904 ’- , V L“ IWI E”__.. -VJL fits} EEC)
08
14
SEK
7
6
5 *
09 18 000 99054)
SEK IEC 60 603-13
6 09 18 506 323 6
10 09 18 510 323 10
14 09 18 514 323 14
16 09 18 516 323 16
20 09 18 520 323 20
26 09 18 526 323 26
30 09 18 530 323 30
34 09 18 534 323 34
40 09 18 540 323 40
50 09 18 550 323 50
60 09 18 560 323 60
64 09 18 564 323 64
No. of
Identification contacts Part number Drawing Dimensions in mm
Low-profile male header, angled solder pins
Number of contacts
6--64
For performance level 3 please specify digit
For performance level 2 please specify digit
S4 = 0.76 µm (30 µinch) Au or PdNi eqivalent
Male header with
angled solder pins
Length: 2.9 mm
Solder pins for
1 ± 0.1 mm
dia. hole
Identification Part number Drawing Dimensions in mm
Locking lever for female
connector with strain relief
in conjunction
with low-profile male header
When the security of latching is
required and space is a premium,
these locking levers can be
fitted onto the strain relief of the
HARTING female connector.
Strain relief clamp
Female connector
Low-profile male header
No. of
A B E
contacts
* Not normally kept in stock 1) No polarization slot for 6, 10 or 14 way male header
2) No polarization slot for 6 way male header
3) Pitch tolerance: ± 0.1
4) Order 2 per female connector
Marking No. 1 contact
No. 1 contact
No. 1 contact
No. 2 contact
No. 2 contact
15.2 12.78 2.54 x 2 = 5.08
20.3 17.86 2.54 x 4 = 10.16
25.4 22.94 2.54 x 6 = 15.24
27.9 25.48 2.54 x 7 = 17.78
33.0 30.56 2.54 x 9 = 22.86
40.6 38.18 2.54 x 12 = 30.48
45.72 43.26 2.54 x 14 = 35.56
50.8 48.34 2.54 x 16 = 40.64
58.4 55.96 2.54 x 19 = 48.26
71.3 68.66 2.54 x 24 = 60.96
84.0 81.36 2.54 x 29 = 73.66
89.1 86.44 2.54 x 31 = 78.74