RCB Ratchet P Clamp Drawing Datasheet by HellermannTyton

View All Related Products | Download PDF Datasheet
I:I@E} 06.1 Design Release A SEE ECN# 013325 CONFIGURATION I SHOWN PRODUCT SHIPPED IN CLAMP OPEN POSITION MATERIAL 2 (C) SEE TABLE ON SHEET 2 FOR OVERALL OPEN LENGTH OF ALL CONFIGURATIONS MINIMUM BUNDLE DIAMETER a) a 355 [L40] 3 TEE H ENGA ED MGMLMMEWEJMEJEQ INITIAL MOLD VALIDATION: II ITSEOOOS RATCHET P CLAMP SOLID MANDREL TEST: XCEEDED 445 NEWTONS (IOO LBS) MIN AT A OMINAL BUNDLE DIAMETER OF 953 [0375] TING ONLY REQUIRED OF CONFIGURATION AI 8OSMIO, *RCAI 8OLMIO, AND *RCA9OLMIO NG CAN BE SUBSTUTITED WITH M6, M8, MI2 N MOUNTING HOLES 2‘ ITSEOOOB CLOSE AND RELEASE TEST: MAXIMUM BU NDLE DIAMETER EEDED 445 NEWTONS (IOO LBS) MIN AT A 2 OO+OIO5 NAL BUNDLE DIAMETER OF 953 [0375] AFTER ‘ 7015 G AND RELEASING 40 TIMES O79+IOO2 ‘ 2006 3‘ ITSEOOM LOW TEMPERATURE HINGE TEST: AMAGE OCCURED AFTER BENDING LIVING 40 TIMES AT 740°C E: TESTING #2 AND #3 CAN BE DONE ON ANY SECTION AEA NUMBER AND WILL APPLY TO ALL OTHER TYPE ERS IN THE TABLE ON SHEET 2 PERFORMANCE RE UIREMENTS: mIIIImeIerS Drawn mcIe/Type-No Scam 21 Ian wI|houl > > ‘ ”we“ 05 28/2015 ma Project Number I HellermannTyton : Norm America DIBWW'NO Producllo Format C 4 t - 15-0341-102-csu
30.00
1.181
(C)
SEE TABLE ON SHEET 2
FOR OVERALL OPEN
LENGTH OF ALL
CONFIGURATIONS
34.9±0.7
1.37±.03
A
A
06.1
06.1
1.52
.060
2.00
+
-
0.05
0.15
.079
+
-
.002
.006
B
B
SECTION A-A
06.1
MATERIAL 1
MATERIAL 2
CONFIGURATION 1 SHOWN
PRODUCT SHIPPED IN CLAMP OPEN POSITION
B
35.5
1.40
3 TEETH
ENGAGED
06.1
24.7
.97
FULLY
CLOSED
A
MINIMUM BUNDLE DIAMETER
06.1
SECTION B-B
SADDLE OPENING
ACCOMMODATES
STRAPS UP TO 13.2mm
WIDE AND 2.1mm THICK
06.1
MAXIMUM BUNDLE DIAMETER
(SHEET 2)
06.1
PERFORMANCE REQUIREMENTS:
DRY AS M
OLDED WITH
0.5% MOISTURE CONTENT:
4. ITS-0001 RATCHET P CLAMP SPLIT MANDREL TEST:
445 NEWTONS (100 LBS) MIN AT A NOMINAL BUNDLE
DIAMETER OF 9.53 [0.375]
NOTE:
TESTING CAN BE DONE ON ANY TYPE NUMBER
AND WILL APPLY TO ALL OTHER TYPE NUMBERS IN
THE TABLE ON SHEET 2
5. MAXIMUM PERCENT REGRIND PERMISSABLE: 25%
6. MAXIMUM ALLOWABLE FLASH OR MISMATCH TO
BE: 0.25mm
INITIAL MOLD VALIDATION:
1. ITS-0003 RATCHET P CLAMP SOLID MANDREL TEST:
EXCEEDED 445 NEWTONS (100 LBS) MIN AT A
NOMINAL BUNDLE DIAMETER OF 9.53 [0.375]
TESTING ONLY REQUIRED OF CONFIGURATION
*RCA180SM10, *RCA180LM10, AND *RCA90LM10
*TESTING CAN BE SUBSTUTITED WITH M6, M8, M12
VERSION MOUNTING HOLES
2. ITS-0008 CLOSE AND RELEASE TEST:
EXCEEDED 445 NEWTONS (100 LBS) MIN AT A
NOMINAL BUNDLE DIAMETER OF 9.53 [0.375] AFTER
CLOSING AND RELEASING 40 TIMES
3. ITS-0014 LOW TEMPERATURE HINGE TEST:
NO DAMAGE OCCURED AFTER BENDING LIVING
HINGE 40 TIMES AT -40°C
NOTE:
TESTING #2 AND #3 CAN BE DONE ON ANY
TYPE NUMBER AND WILL APPLY TO ALL OTHER TYPE
NUMBERS IN THE TABLE ON SHEET 2
06.1
06.1
BUNDLE TYPES
A
MINIMUM DIAMETER
B
MAXIMUM DIAMETER
SOFT
6.2 [.24] 13.7 [.54]
HARD
5.4 [.21] 12.9 [.51]
1/2
SW2014
PRP
Project Number
Date
Drawn
Date
Scale
Material
Units:
Revision level
Revision Record
Changed
Approved
Drawing
Dimension without
tolerances details to:
The copyright of this drawing is
reserved by Hellermann
Tyton
.
It is issued on condition that it is not
reproduced, copied, or disclosed to a
third party, either wholly or in part,
without the consent of
Hellermann
Tyton
.
Title
Drawing-No
C
Format
Sheet
2:1
millimeters
SEE CHART
Article/Type-No
3/25/2016
06.1
SEE ECN#
MHT
A
: Phase
North America
Email: corp@htamericas.com
Web: www.hellermann.tyton.com
Approved
Part
05/26/2015
Notes
y
15-0341
RCA RATCHET P CLAMP, SIZE A, CLAMP
RANGE 6.0 TO 13.7
Production
1. PA66HIRHSUV
013325
KAC
05/28/2015
MHT
3/25/2016
15-0341-102-CSU
MHT
.XXX =
.013
.XX =
.13
.X =
.3
None =
.8
=
0.5
Hellermann
ton
T
Dimension Formatted mm/[in]
State
Design Release
2. ZINC PLATED STEEL
:I@E} QJD (DD 130 i (no) (€517) i 130 @137 * <[51] i‘5ii="" [‘51]="" [‘54i=""><> ‘ ‘ + ] <7 712="" i="" i="" ,,="" ‘="" ‘="" ‘="" ([280]=""> P 72.5 +7 ([ W w ([285]) a < 83,]=""> 105‘] (1341 [3‘27] ([414]) [528] C _ OVERALL —C°NF'G”RA"°N=‘ CONFIGURATION: 2 W CONFIGURATION DESCRIPTION :0913 TYPE 0,53%: (SEE SH 650 [I256] RCAISOSMé 1 180°SHORT 8‘31 [327] RCAISOSMB 116‘2[ 1029 [I405] RCAISOSMIO ALL VIEWS IN MAXIMUM BUNDLE DIAMETER [2‘95 [[510] RCA1803M12 6‘50 [256] RCAISOMMé PRODUCT SHIPPED IN CLAMP OPEN POSITION 2 180°MEDIUM 8‘31 [327] RCA180MM8 1382[ 1029 [I405] RCAISOMMIO 12.95 [510] RCAISOMM12 6‘50 [256] RCAISOLMé a 8‘31 [327] RCAISOLM8 <39 (0d="" 3="" 180="" long="" 10.29[i405]="" rcaisolmio="" 16ml="" 12.95="" [510]="" rcaisolm12="" “="" h="" +="" 650="" [i256]="" rca155m6="" e="" a="" 8‘31="" [327]="" rcaissms="" 4="" [5="" short="" 115“="" 1029="" [i405]="" rcaissmio="" (@137="" 12.95="" [510]="" rca153m12="" [‘54]="" 6‘50="" [256]="" rcasosmé="" 5="" 30°short="" 8‘31="" [327]="" rcasosm8="" m“="" 1029="" [i405]="" rcasosmio="" —="" 12.95="" [510]="" rca305m12="" 6‘50="" [256]="" rcasolmé="" 7="" [2%)="" 6="" 32:52}="" 22:23:]?0="" l="" 470="" 12.95="" [510]="" rca30lm12="" _="" ([185])="" 650="" [i256]="" rca9osm6="" i="" [="" i="" 7="" 90°="" short="" 8‘31="" [327]="" rca9osm8="" 10]="" 9="" [=""><7 ([2252])="" 4.="" 249="" [="" 249="" i="" 10.29[i405]="" rca9osmio="" ‘="" i="" ([98])="" j="" ([5,8])="" j="" 1295="" [i510]="" rca9osmi2="" [03,2="" 582="" 582="" 650="" [i256]="" rca9olm6="" ([406])="" k="" ([229])="" ([229])="" 8‘31="" [327]="" rca9olm8="" configuration:="" 5="" configuration:="" 7="" w="" wnw“="" drawn="" ame]e/type-no="" scam="" 2:3="" “mm“="" approved="" 05="" 28/2015="" ti"?="" ijecwme’="" hellermanntyton="" 4="" norm="" america="" d’bww'n"="" producllo="" forma:="" c="" 15-0341-102-csu="" she“="">
13.0
.51
83.1
3.27
13.7
.54
50.5
1.99
CONFIGURATION: 1
D
13.0
.51
105.1
4.14
72.5
2.85
13.7
.54
CONFIGURATION: 2
D
13.0
.51
134.1
5.28
101.5
3.99
13.7
.54
CONFIGURATION: 3
06.1
D
20.4
.80
15°
78.7
3.10
46.5
1.83
13.7
.54
CONFIGURATION: 4
06.1
D
28.5
1.12
30°
71.2
2.80
40.3
1.59
13.7
.54
CONFIGURATION: 5
06.1
D
47.0
1.85
30°
103.2
4.06
72.4
2.85
13.7
.54
CONFIGURATION: 6
D
47.0
1.85
68.8
2.71
24.9
.98
13.7
.54
58.2
2.29
CONFIGURATION: 7
D
75.0
2.95
96.8
3.81
24.9
.98
13.7
.54
58.2
2.29
CONFIGURATION: 8
D
ALL VIEWS IN MAXIMUM BUNDLE DIAMETER
PRODUCT SHIPPED IN CLAMP OPEN POSITION
06.1 06.1 06.1
06.1 06.1
06.1
06.1
06.1
06.1 06.1
CONFIGURATION
DESCRIPTION
D
0.13
TYPE
C - OVERALL
OPEN LENGTH
REFERENCE
(SEE SHEET 1)
1 180
SHORT
6.50 [.256]
RCA180SM6
116.2 [4.58]
8.31 [.327]
RCA180SM8
10.29 [.405]
RCA180SM10
12.95 [.510]
RCA180SM12
2 180
MEDIUM
6.50 [.256]
RCA180MM6
138.2 [5.44]
8.31 [.327]
RCA180MM8
10.29 [.405]
RCA180MM10
12.95 [.510]
RCA180MM12
3 180
LONG
6.50 [.256]
RCA180LM6
167.2 [6.58]
8.31 [.327]
RCA180LM8
10.29 [.405]
RCA180LM10
12.95 [.510]
RCA180LM12
4 15
SHORT
6.50 [.256]
RCA15SM6
115.6 [4.55]
8.31 [.327]
RCA15SM8
10.29 [.405]
RCA15SM10
12.95 [.510]
RCA15SM12
5 30
SHORT
6.50 [.256]
RCA30SM6
113.5 [4.47]
8.31 [.327]
RCA30SM8
10.29 [.405]
RCA30SM10
12.95 [.510]
RCA30SM12
6 30
LONG
6.50 [.256]
RCA30LM6
150.5 [5.93]
8.31 [.327]
RCA30LM8
10.29 [.405]
RCA30LM10
12.95 [.510]
RCA30LM12
7 90
SHORT
6.50 [.256]
RCA90SM6
101.9 [4.01]
8.31 [.327]
RCA90SM8
10.29 [.405]
RCA90SM10
12.95 [.510]
RCA90SM12
8 90
LONG
6.50 [.256]
RCA90LM6
129.9 [5.12]
8.31 [.327]
RCA90LM8
10.29 [.405]
RCA90LM10
12.95 [.510]
RCA90LM12
2/2
SW2014
PRP
Project Number
Date
Drawn
Date
Scale
Material
Units:
Revision level
Revision Record
Changed
Approved
Drawing
Dimension without
tolerances details to:
The copyright of this drawing is
reserved by Hellermann
Tyton
.
It is issued on condition that it is not
reproduced, copied, or disclosed to a
third party, either wholly or in part,
without the consent of
Hellermann
Tyton
.
Title
Drawing-No
C
Format
Sheet
2:3
millimeters
SEE CHART
Article/Type-No
3/25/2016
06.1
SEE ECN#
MHT
A
: Phase
North America
Email: corp@htamericas.com
Web: www.hellermann.tyton.com
Approved
Part
05/26/2015
Notes
y
15-0341
RCA RATCHET P CLAMP, SIZE A, CLAMP
RANGE 6.0 TO 13.7
Production
1. PA66HIRHSUV
013325
KAC
05/28/2015
MHT
3/25/2016
15-0341-102-CSU
MHT
.XXX =
.013
.XX =
.13
.X =
.3
None =
.8
=
0.5
Hellermann
ton
T
Dimension Formatted mm/[in]
State
Design Release
2. ZINC PLATED STEEL

Products related to this Datasheet

CBL CLAMP P-TYPE BLACK FASTENER
Available Quantity: 6,566
Unit Price: 4.4
CBL CLAMP P-TYPE BLACK FASTENER
Available Quantity: 0
Unit Price: 3.08443
CBL CLAMP P-TYPE BLACK FASTENER
Available Quantity: 0
Unit Price: 3.08443
CBL CLAMP P-TYPE BLACK FASTENER
Available Quantity: 0
Unit Price: 3.76495
CBL CLAMP P-TYPE BLACK FASTENER
Available Quantity: 0
Unit Price: 3.76495
CBL CLAMP P-TYPE BLACK FASTENER
Available Quantity: 0
Unit Price: 2.63546
CBL CLAMP P-TYPE BLACK FASTENER
Available Quantity: 0
Unit Price: 3.9818
CBL CLAMP P-TYPE BLACK FASTENER
Available Quantity: 0
Unit Price: 3.9818
CBL CLAMP P-TYPE BLACK FASTENER
Available Quantity: 0
Unit Price: 2.78727
CBL CLAMP P-TYPE BLACK FASTENER
Available Quantity: 0
Unit Price: 2.739
CBL CLAMP P-TYPE BLACK FASTENER
Available Quantity: 0
Unit Price: 3.42378
CBL CLAMP P-TYPE BLACK FASTENER
Available Quantity: 0
Unit Price: 2.739
CBL CLAMP P-TYPE BLACK FASTENER
Available Quantity: 0
Unit Price: 2.46755
CBL CLAMP P-TYPE BLACK FASTENER
Available Quantity: 0
Unit Price: 2.46755
CBL CLAMP P-TYPE BLACK FASTENER
Available Quantity: 0
Unit Price: 2.46755
CBL CLAMP P-TYPE BLACK FASTENER
Available Quantity: 0
Unit Price: 3.93585
CBL CLAMP P-TYPE BLACK FASTENER
Available Quantity: 0
Unit Price: 3.93585
CBL CLAMP P-TYPE BLACK FASTENER
Available Quantity: 0
Unit Price: 2.7551
CBL CLAMP P-TYPE BLACK FASTENER
Available Quantity: 0
Unit Price: 3.15413
CBL CLAMP P-TYPE BLACK FASTENER
Available Quantity: 0
Unit Price: 3.15413
CBL CLAMP P-TYPE BLACK FASTENER
Available Quantity: 0
Unit Price: 3.15413
CBL CLAMP P-TYPE BLACK FASTENER
Available Quantity: 0
Unit Price: 3.9129
CBL CLAMP P-TYPE BLACK FASTENER
Available Quantity: 0
Unit Price: 3.9129
CBL CLAMP P-TYPE BLACK FASTENER
Available Quantity: 0
Unit Price: 2.739
CBL CLAMP P-TYPE BLACK FASTENER
Available Quantity: 0
Unit Price: 6.226