Scotchlok™ IDC Brochure Datasheet by 3M

View All Related Products | Download PDF Datasheet
Quick, reliable splices are
a snap. And a squeeze.
Electrical Markets Division
3M Scotchlok Insulation Displacement Connectors (IDCs)
Some 50 years after 3M introduced the industry’s original insulation displacement connector,
3M Scotchlok Insulation Displacement Connectors (IDCs) still offer the quick installation and reliability
that electricians and contractors demand. Scotchlok IDCs also incorporate a full wire range capability,
an increased port size that accommodates up to 0.190" (4.82mm) insulation sizes, double “U” elements
and a solvent-resistant plastic construction. Choose from 20 different Scotchlok IDCs to meet a
variety of uses, including fluorescent ballast installation and replacement, fixture and appliance wiring,
automotive and marine wiring and control circuit wiring.
No stripping. No twisting. Just a snap and squeeze and done.
Scotchlok IDCs are easy to use and can help save time—to install one, just squeeze—no stripping or
twisting. Our unique “U” contact provides a dependable electrical connection.
Many Scotchlok IDCs are either UL-Listed (file No. E23458) or CSA-Certified (file No. LR 15503).
UL Listed and CSA Certified products have a voltage rating of 600V maximum for building wire,
1000V maximum for signs or lighting fixtures (luminaries).
3M Scotchlok
Crimping Tool E-9Y
Proven splicing technology
designed for your specific
applications.
A “live-spring” joint is made by
driving the “U” contact down
into connector.
As the “U” contact is pressed into
connector, it grasps conductors
as it displaces insulation.
The contact grips conductor(s)
and holds with a firm, resilient
pressure.
‘fi fl @ Up Up Up ",L,» (SE fix "y (SE ",L,» (SE fix 'UL} ",L,» (SE @ 'UL} ",L,» (SE E 'UL} "y (SE '{L‘ (SE "y (SE 'UL} Eli EEC EEC Efi @EE @E@ %@E -EP egg: XE} XE} XE}
3M Scotchlok Insulation Displacement Connectors (IDCs) for Electrical Applications
Connector Type
Connector
Special
Features
Maximum
Insulation
AWG (mm2)
Wire Range
Operating
Temperature
UL or CSA
Certified
314*
Moisture Resistant
Seal, Flame
Retardant
0.155" (3,94 mm) 22-14 (0,5-1,5) 105°C (221°F)
314U*
Dry Environment
Applications
Flame Retardant
0.155" (3,94 mm) 22-14 (0,5-1,5) 105°C (221°F)
316IR
Moisture Resistant
Applications
0.155" (3,94 mm) 22-16 (0,5-1,5) 105°C (221°F)
557*
Dual Element
Connection
Flame Retardant
0.120" (3,05 mm) 22-16 (0,5-1,5) 105°C (221°F)
558*
Flame Retardant 0.120" (3,05 mm) 22-16 (0,5-1,5) 105°C (221°F)
560
Flame Retardant 0.145" (3,68 mm) 18-16 (0,75-1,5)
Solid/Stranded
14 Stranded
105°C (221°F)
560B
Run & Tap Splicing
Flame Retardant
0.145" (3,68 mm) 18-16 (0,75-1,5)
Solid/Stranded
14 Stranded
105°C (221°F)
560N
Flame Retardant 0.145" (3,68 mm) 18-16 (0,75-1,5)
Solid/Stranded
14 Stranded
105°C (221°F)
562
Run & Tap Splicing
Flame Retardant
0.190" (4,82 mm) 12-10 (3,0-4,0)
Solid/Stranded
10 Stranded
90°C (194°F)
564
Dry Environment
Applications
0.145" (3,68 mm) 18-14 (0,75-1,5) 90°C (194°F)
567
Dual Element
Connection
Flame Retardant
0.145" (3,68 mm) Tap
0.190" (4,82 mm) Run
18-14 (0,75-1,5) Tap
12-10 (3,0-4,0) Run
105°C (221°F)
804
Moisture Resistant
Applications
Flame Retardant
0.145" (3,68 mm) 18-16 (0,75-1,5)
Solid/Stranded
14 Stranded
75°C (167°F)
901
Disconnect 0.145" (3,68 mm) 18-14 (0,75-1,5) 90°C (194°F)
905
Low Voltage
(Automotive)
Applications
0.110" (2,79 mm) Tap
0.145" (3,68 mm) Run
22-18 (0,5-1,0) Tap
18-14 (0,75-1,5) Run
90°C (194°F)
951
T-Tap Disconnect
Flame Retardant
0.150" (3,81 mm) 22-18 (0,5-1,0) 105°C (221°)
952
T-Tap Disconnect
Flame Retardant
0.150" (3,81 mm) 18-14 (0,75-1,5) 105°C (221°)
953
T-Tap Disconnect
Flame Retardant
0.150" (3,81 mm) 12 (3,0) 105°C (221°)
972-A
Fuse Holder 0.150" (3,81 mm) 18-14 (0,75-1,5) 105°C (221°F)
MGC
Moisture Guard
Applications
0.210" (5,33 mm)
Outer Port
0.150" (3.81 mm)
Inner Port
Outer Ports: 12str. 14-16
sol/str (2,5-1,0) Inner
Port: sol/str, 20 str (0,5)
105°C (221°F)
*Also tested in accordance with UL Standard for Portable Electric Lamps, UL 153 paragraph 15, when housed within the body of the lamp.
Important Notice
Before using this product, you must evaluate it and determine if it is suitable for your intended application. You assume all risks and liability associated
with such use.
Warranty; Limited Remedy; Limited Liability.
3M’s product warranty is stated in its Product Literature available upon request. 3M MAKES NO OTHER WARRANTIES INCLUDING, BUT NOT
LIMITED TO, ANY IMPLIED WARRANTY OF MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE. If this product is defective within
the warranty period stated above, your exclusive remedy shall be, at 3M’s option, to replace or repair the 3M product or refund the purchase price of
the 3M product. Except where prohibited by law, 3M will not be liable for any direct, indirect, special, incidental or consequential loss or damage
arising from this 3M product, regardless of the legal theory asserted.
3M and Scotchlok are trademarks of 3M Company.
m WARNING
Turn power off before installing
terminal or connector. All work
should be done according to
appropriate electrical codes.
Electrical Markets Division
Austin, TX
800 245 3573
www.3m.com/IDC
Please recycle. Printed in U.S.A.
©3M 2019. All rights reserved.
80-6109-4023-3D DC
For more information, call
800-245-3573 or contact your
local 3M Sales Representative.

Products related to this Datasheet

CONN INLINE TAP 14-22 AWG IDC
Available Quantity: 70,400
Unit Price: 0.57
CONN INLINE TAP 14-18 AWG IDC
Available Quantity: 28,237
Unit Price: 0.72
CONN INLINE TAP 18-22 AWG IDC
Available Quantity: 24,744
Unit Price: 0.37
CONN INLINE TAP 16-22 AWG IDC
Available Quantity: 19,595
Unit Price: 1.01
CONN INLINE TAP 14-18 AWG IDC
Available Quantity: 18,939
Unit Price: 0.38
CONN INLINE TAP 14-18 AWG IDC
Available Quantity: 15,208
Unit Price: 0.35
CONN INLINE TAP 14-18 AWG IDC
Available Quantity: 8,099
Unit Price: 0.5
CONN INLINE TAP 14-18 AWG IDC
Available Quantity: 6,207
Unit Price: 1.03
CONN INLINE TAP 12 AWG IDC
Available Quantity: 3,370
Unit Price: 0.41
CONN INLINE TAP 14-18 AWG IDC
Available Quantity: 4,185
Unit Price: 1.06
CONN INLINE TAP 14-18 AWG IDC
Available Quantity: 3,901
Unit Price: 0.58
CONN SPLICE 16-22 AWG IDC
Available Quantity: 3,778
Unit Price: 1.03
CONN INLINE TAP 14-22 AWG IDC
Available Quantity: 1,980
Unit Price: 2.42
CONN INLINE TAP 10-12 AWG IDC
Available Quantity: 1,869
Unit Price: 0.83
CONN INLINE TAP 14-18 AWG IDC
Available Quantity: 1,744
Unit Price: 0.94
CONN INLINE TAP 10-12 AWG IDC
Available Quantity: 1,000
Unit Price: 1.14
CONN INLINE TAP 14-18 AWG IDC
Available Quantity: 853
Unit Price: 1.17
CONNINLINE TAP18-22AWG 1=1BOTTLE
Available Quantity: 22
Unit Price: 29.07
CONNINLINE TAP14-18AWG 1=1BOTTLE
Available Quantity: 14
Unit Price: 28.32
CONN INLINE TAP 14-22 AWG BOX/50
Available Quantity: 6
Unit Price: 27.33
CONN INLINE TAP 16-22 AWG IDC
Available Quantity: 0
Unit Price: 0.50832
CONN SPLICE 16-22 AWG IDC
Available Quantity: 0
Unit Price: 0.9
CONN SPLICE 16-22 AWG IDC
Available Quantity: 0
Unit Price: 0
CONN INLINE TAP 14-18 AWG IDC
Available Quantity: 0
Unit Price: 0.68
CONN INLINE TAP 14-18 AWG IDC
Available Quantity: 0
Unit Price: 0.145
CONN INLINE TAP 14-18 AWG IDC
Available Quantity: 0
Unit Price: 0.40856
CONN ADPT TAP TO BARREL 1=50/BOX
Available Quantity: 0
Unit Price: 0
CONN ADPT TAP TO BARREL
Available Quantity: 0
Unit Price: 0.46561
CONN INLINE TAP 14-22 AWG IDC
Available Quantity: 0
Unit Price: 0
CONN INLINE TAP 12 AWG IDC
Available Quantity: 0
Unit Price: 0.5266