P780-006 Datasheet by Tripp Lite

View All Related Products | Download PDF Datasheet
TRIPP°LITE
Specifications
USB/PS2 Combo Cable Kit for NetController KVM
Switches B040-Series and B042-Series, 6-ft.
MODEL NUMBER: P780-006
Description
Tripp Lite's 6-ft. USB/PS2 (All-in-1) KVM cable kit is designed to connect a USB or PS/2 computer to Tripp
Lite's NetController KVM Switches (B042-Series KVM Switches). This premium All-in-1 cable provides
superior performance and cable management. The KVM Switch side of the cable kit consists of a HD15
Male cable. The computer side of the cable kit consists of a HD15 Male cable, a PS/2 (MiniDIN6) Male
Keyboard cable, a USB A Male cable and a USB A Female to PS/2 (MiniDIN6) Male Adapter. All cables
are manufactured from superior molded cabling with integral strain relief and foil shielding for maximum
EMI/RFI protection.
Features
Connects a USB or PS/2 computer to Tripp Lite's NetController KVM Switches (B042-Series KVM
Switches)
KVM Switch side of the cable kit consists of a HD15 Male cable
Computer side of the cable kit consists of a HD15 Male cable, a PS/2 (MiniDIN6) Male Keyboard cable,
a USB A Male cable and a USB A Female to PS/2 (MiniDIN6) Male Adapter
Provides superior performance and cable management
Low-profile cable is super flexible and easy to control
Superior molded cable with integral strain relief and double shielding (foil and braid) for maximum
EMI/RFI protection
Highlights
Connects a USB or PS/2
Computer to Tripp Lite's
NetController KVM Switches
(B042-Series KVM Switches)
All-in-1 construction and slim
size makes management and
organization of cables much
easier
KVM Switch side of the cable kit
consists of a HD15 Male cable
Computer side of the cable kit
consists of a HD15 Male cable,
a PS/2 (MiniDIN6) Male
Keyboard cable, a USB A Male
cable and a USB A Female to
PS/2 (MiniDIN6) Male Adapter
Molded, color-coded connectors
Package Includes
6 ft. USB/PS2 All-in-1 KVM
Cable Kit
OVERVIEW
UPC Code 037332141439
INPUT
1 / 2
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Cable Length (ft.) 6
Cable Length (m) 1.83
PHYSICAL
Shipping Dimensions (hwd / in.) 7.00 x 9.00 x 0.50
Shipping Dimensions (hwd / cm) 17.78 x 22.86 x 1.27
Shipping Weight (lbs.) 0.41
Shipping Weight (kg) 0.19
FEATURES & SPECIFICATIONS
Technology PS/2; USB; VGA/SVGA
CERTIFICATIONS
Certifications ROHS Compliant
WARRANTY
Product Warranty Period
(Worldwide) Lifetime limited warranty
2 / 2

Products related to this Datasheet

CABLE KVM SWITCH 6 FT KIT
Available Quantity: 27
Unit Price: 32.55