ZHO-0420S-05A4.5 Specification Datasheet by SparkFun Electronics

View All Related Products | Download PDF Datasheet
g ETHIIATEREREEMEJ E: 2mm“ 2mm ELECTRIC APPLIAMZES Co.,l.td. in: & 43% SPECIFICATION *H‘ n E 7k EB fill: B flat 1/4 CUSTOMER : PART NO. : ZHO-04ZOS-05A4. 5 CUSTOMER PART NO. : 1. ifi fia (scope) Aimwixfifil ffimaa‘z’é‘ZHO—mos—OSM. 5 THIS SPECIFICATION APPLIES To 1113 MEI Expectation Electronic CO., LTD OF A Dc SOLENOID FOR As ZHO—04ZOS—05A4.5 2. Ewfifiisflawk (STANDARD TEST CONDITION) 2—1 FFWAMEIENCE) HEIRSKMMEEIENCE TEMP):20:2C Tammi (RELATIVE HUMIDITY): 65 i: 5% TREE (ATMOSPHERIC PRESSURE): 101 Smhar 2—2 figfifififlmm ELguCOUNTER VEICHT) 2—3 a3; (POWER) fiiEfifiEaEfiumes MAX) 2-4 fiéfifiiw‘iflEST POSTURE) (1)¥i§|fi:fififitf¥ifli, film-Ti (ATTRACTINC FORCE: PLUNGER TO BE VERTICAL AND LOAD UR) (DEW‘RWJ: imfit-fiififi. fifil’E'F (RESIDUAL MACNETISM- PLDNCER TO EE VERTICAL AND LOAD DOWN) (3) New: iafifitféififi, Edi IETJ: (HOLDING FORCE: PLUNGER To BE VERTICAL AND LOAD UP) a. W a (APPEARANCE) 3—1 Mflékfifiafiflm (DIMENSION SEE THE RACE 4/4 4. fiiifik (RATED VOLTAGE) 4—1 PE. EE(VOLTACE): DC 5V 4—2 RE WCURRENT): 1.1A(at Dc 5‘! MC) 4—3 y; $(VATTACE): 5. 5w 4-4 WE HERMES: DCSVi 5% 4—5 137)}.me RESISTANCE): 4.5:5m (HEIiEEZO‘C) 4-6 IMW (DUTY CYCLE): WHERE ONzlseC OFF: Ssec 4—7 %&%4& (INSULATION CLASS) : 33$ (CLASS) 110.!!! 1!!!! W 7! 110.1!!! lik! W *1!
J!lj?
深圳众恒电器有限公司
Slll!NZlll!N
ZONlll!N
ELECTRIC
APPLIANCJ!S
Co.
,
Ltd.
技术部
£'.@Ill~
m
名称
SPECIFICATION
版本
I
B
I
页次
I
1/4
CUSTOMER:
PART
NO.: ZH0-0420S-05A4.5
CUSTOMER
PART
NO.
:
1.
适用范围(
scope)
本规格书仅适用于直流螺线管
ZH0-0420S-05A4.5
THIS
SPECIFICATION
APPLIES
TO
JIE
MEI
Expectation
Electronic
CO.,
LTD
OF
A
DC
SOLENOID
FOR
AS
ZH0-0420S-05A4.5
2.
标准试验条件(
STANDARD
TEST
CONDITION)
2-1
环境(
AMBIENCE
)周围温度(
AMEBIENCE
TEMP):
20
±
2
相对湿度(
RELATIVE
HUMIDITY):
65
±
5%
大气压(
ATMOSPHERIC
PRESSURE):
1013mbar
2-2
试验负载(
LOAD
)负载(
COUNTER
WEIGHT)
2-3
电源(
POWER)
稳定电源(电压变动
lmYrms
MAX)
<STEADY
POWER(RIPPLE
VOLTAGE
lmYrms
MAX)>
2-4
试验方法(
TEST
POSTURE)
(1
)吸引力:滑杆处于垂直位置,负载向上
(ATTRACTING
FORCE:
PLUNGER
TO
BE
VERTICAL
AND
LOAD
UP)
(2
)残留吸引力:滑杆处于垂直位置,负载向下
(RESIDUAL
MAGNETISM:
PLUNGER
TO
BE
VERTICAL
AND
LOAD
DOWN)
(3
)保持力:滑杆处于垂直位置,负载向上
(HOLDING
FORCE:
PLUNGER
TO
BE
VERTICAL
AND
LOAD
UP)
3.
外形图(
APPEARANCE)
3-1
外形尺寸:参照页码
4/4
(DIMENSION
SEE
THE
PAGE
4/4
4.
额定参数(
RA
TED
VOLTAGE)
4-1
电压(
VOLTAGE)
:
DC
5Y
4-2
电流(
CURRENT)
:
1.
IA
(at
DC
5Y
2
0
℃)
4-3
功率(
WATTAGE):
5.
5W
4-4
使用电压范围:
DC5Y
5%
4-5
直流电阻(
DC
RESISTANCE):
4.
5 ± 5%0
(周围温度
20
℃)
4-6
工作循环(
DUTY
CYCLE)
:
间歇通电
ON:lsec
OFF:
3sec
4-7
绝缘等级
(INSULATION
CLASS):
B
类(
CLASS)
MO.
I
a
更改内容
修订|审核
IMO.
I
目期
夏政内容
修订
|审核
ZonHeu-n g wwamwma H “mmcmnmm,1m I“: & fii‘l‘ z t SPECIFICATION EB n 55 7k EB fill: B flat 2/4 CUSTOMER: PART NO. : Zl-IO-O4208-05A4. 5 CUSTOMER PART NO. : 5. MM: anemone“. cnmcrmsncs) 5-1 :51): (AmAcrmG 110ch 4111115110111) nc 5v 3m 803(nin) 5-1 nus”: an NT. inmtflniuf (£17m) (RESIWAL IAGIIETISI) 5-3 ii!!! mm In 5v mum) sum. BB mm AT [EIGHT or 0mm“ 11m 331 (mmmcum 111111111010 aupfi;n1omm (Dcsoncwmltllw (INSULATION RESISTANCE) 11mm 0011. MD M DCSOOV NORM]. 5-4 Ia‘IBE annuacmc STRENGTH) 5-5 il 71- mm 111511) 5-6 * 0 (LIFE) 5-7 5| an: (Luann $111111ch 5—: Ifliu‘ all! mlnm1nm,1oun man almigmcsoov (50/6051) 1111.111 moovao/sonmsocfiimamnn 111111111111 con. 11m mun Acsoovtso/solw llln on ACGBDHSD/GOWlSecGIID EIEIEEDC STF. 171106513111: AFTER DC 5v APPLIED 111 nsmmcn 111111101: 65 do. In 14111130711101! llec; OFF 3101:) “WITH“ OPERATION FOR 0. WILLION CYCLE (OII llec. OFF 3106 AS ONE CYCLE)“ DC 5V éfihumfitififi) Ii. H‘fibfl‘fifi -5‘C-65'C. 5151114511111 (OPERATING Tm/IOIIDITD Eli It!!! 541' 7; 110.!!! ”we; W in! 9 1111.19 “film. fiifi i345
J!lj?
深圳众恒电器有限公司
设计
审核
£'.@Ill~
m
g
2
Z
跚回
ELECTRIC
A
阳,,
IANCJ!S
Co.
,
Ltd.
批准
名称
部门
技术部
SPECIFICATION
版本
B
页次
2/4
αJSTOMER:
PART
NO.
:囚
0-0420S-05A4.5
αJSTOMER
PART
NO.
:
s.
电气特性
(BLBCTB.ONICAL
CRillC'I
ISTICS)
S-1
吸引力
(AπM
ING
FOB.CB)
行程@四
OIB)
DC
SV
3mm
80g(min)
S-2
残留吸引力
DC
SV
下,滑杆的重量加上
Bgf
(垂直方向}
(RESIDUAL
MAGMBTIS
APTBB.
DC
SV
AP
IBD
SHALL
BB
B.BTUB.N
AT
WBIG
OP
(l)
PLUNGBB.
AND
8gf
(PBB.PBNDICllLAR
DIB.BCTION)
S-3
绝缘电阻
线固和框架阿
100)(0
sooc
常规温度/湿度)
(INSULATION
B.BSISTANCB)
BBTWBBN
COIL
D
PIL
抽血
DCSOOV
NORMAL
TBMP/BUMIDITY,10
侃。皿
GGBB.
S-4
耐电压
线固和框架阿
ACSOOV
(S0/60Bz)
llUn
IBL
:TR.IC
S
l!NGT
AC600V(S0/60Rz)
lSoc
(击穿电流
lmA)
阻”
rBBN
COIL
AND
PB.A
ACSOOV(S0/60Rz)
llUn
OB.
AC600V
(S0/
60Rz)
lSoc
(lmA)
s-s
在领定电压
DC
SV
下,温升为
65
Max
BMPBB.ATUB.B
B.IS
A
阿'
BB.
DC
SV
APPLIED
BY
SI
STAN
回阻四
OD
65
deg
MAI
S-6
寿
典型值为
30
万次(
ON
1
”的
OPP
3soc)
。,
IPB)
PBTITIVB
OPBB.ATION
FOB.
队到
ILLION
CYCLB
(ON
hoc,
S-1
哥|线强度
OPP
3soc
AS
ORB
CY•
α
向,,
B~at
DC
SV
当施加
0.
Skgf
(任
向时,不允许线断
。且
DIIB.B
S
l!NGT
田。
S-8
工作温度、温度
-s
℃-
65
℃,
s
四”
BSIRB
(OPBB.ATING
Tl
P/BUMIDITη
NO.
日期
更改内容
修订
审核
NO.
目期
夏政内容
修订
审核
@
13.11.
21
厚英文剩磁为
4g
自章还
黄君伟
g mIIIAIEEBIIfim/FJ E: 2mm“ m'mmmmcmnmm m NINE 43% SPECIFICATION I“ n E 7k I“ fill: B flat 3/4 CUSTOMER: PART NO. : Zl-IO-O4ZOS-O5A4. 5 CUSTOMER PART NO. : 6.15tfi'9‘mlHO-04205- _0|:5A4.5 LT— n-4. so Open Frm Solenoil—d—‘l- E5391!“ Ember Plurgex diafinm) 3: Pull: “hypo Fran length“ 1. it unamnuustwia. ”mum”; «maxim. ifiEElIMFIEM-fiu. IF A SPECIFICATION. PARTS OR MANUFACTURING METHOD REQUIRES A CHANGE. BOTE PARTIES SEALL DETERMINE TEE POSITION. EESION. EXPECTED RESULT RESULT AED TIMER 0E TEE CHANGE ET MUTUAL AGREEMENT. A EE' SPECIFICATION STATING THE CHANGE SHALL BE ERCEANGED. THE SPECIFICATION VERSION SHALL BE UPDATED AFTER THE CHANGE. no.5” 1!!!! W 17! no.5! ltfifi W '5'“
J!lj?
深圳众恒电器有限公司
Slll!NZlll!N
ZONlll!N
ELECTRIC
APPLIANCJ!S
Co.
,
Ltd.
技术部
£'.@Ill~
m
名称
SPECIFICATION
版本
I
B
I
页次
I
3/4
αJSTOMER:
PART
NO.
:囚
0-0420S-05A4.5
αJSTOMER
PART
NO.
:
6.
标准代号
ZR0-04208-
OSA
4.5
叫~:~;百飞
~r,r.
L
ri~'i'\/!2ber
7.
其他
如果产品规格或制造方法’作变动,双方应协商决定其位置、预期结果及变动时效.
变动后应及时将产品规格书更新.
IF A
SPBCIFICATION
PARTS
Oil
MANUFAC'I
llING
皿四
OD
QUillBS
A
CHANGE.
BOTH
PARTIES
SHALL
DBTBllMINB
E
POSITION
llBSION
BIP
:TBD
llB
町,
T
llBS
阻,
T
AND
TI
ll
OF
TRB
CHANGE
BY
KUTUAL
AG
mm
盯.
A
NBJ
SPECIFICATION
STATING
T
C
MGB
SHALL
BB
BICRANGBD.
THE
SPECIFICATION
VERSION
SHALL
BE
UPDATED
AFTER
THE
CHANGE.
NO.
I
a
期|更改内容
修订|审核
INO.
I
目期|
夏政内容
修订
|审核
— a if g mmmaawma i, a Zoanlglm 2mm mule APPLIMCBS Co.,Ltd. an a 4m SPECIFICATION g5 I"J Eli 7R EB ya 2|: 3 m at 4/4 CUSTOMER: PART NO. : ZHO-O4205—05A4. 5 CUSTOMER PART NO. : 4 ,7 E i \ m 1 3 g “.6 1 H47’ 3 ¢3 w. 1110.10 ULllngéZSit 377 a J Q; L 2 _[ 1' “£3 1‘ “Mama. 2‘ fifiWflEifihifi. 3~ MRWIFHEJ‘J. “2“ >11 >11 >fio >m'u urn >JI'SI mo m4 :qu $0.150 mm mm mm um um no.5” 1!“! W 17! no.5! lkfifi W “Hi
深圳众恒电器有限公司
Slll!NZlll!N
ZONlll!N
ELECTRIC
APPLIANCJ!S
Co.
,
Ltd.
~
技术部
部门
名称
SPECIFICATION
4/4
页次
B
版本
αJSTOMER:
PART
NO.
:囚
0-0420S-05A4.5
αJSTOMER
PART
NO.
:
i.s
~←
UL1007
26#
慕苞
12
土。.
20
技术要求
1
、未注公差取
IT14i
z
2
、保证滑杆装配后运动灵活
z
s
、所有钱键部位牢固可靠.
>S
”’
>3
so
>11
3
>10-1
〉矿
10
>3
6
>’
3
2PIN
1'112.0
精于先
笛疆
”’
In4
·”’-
!
..
,-
a
””-
!
!
.‘,-
! !
.,.-
0.15
I
:t
11
士也
125
审核
夏政内容
目期
NO.
审核
修订
更改内容
日期
NO.

Products related to this Datasheet

SOLENOID PUSH INTERMITTENT 5V
Available Quantity: 0
Unit Price: 7.25