Q
A
H
A wochA emu; comm
/..
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order. 95
High Voltage MLC Chips
For 600V to 5000V Applications
Case Size 0805 1206 1210 1808 1812
Soldering Reflow/Wave Reflow/Wave Reflow Only Reflow Only Reflow Only
(L) Length mm 2.10 ± 0.20 3.30 + 0.30 3.30 + 0.40 4.60 + 0.50 4.60 + 0.50
(in.) (0.085 ± 0.008) (0.130 + 0.012) (0.130 + 0.016) (0.181 + 0.020) (0.177 + 0.012)
W) Width mm 1.25 ± 0.2 0 1.60 +0.30/-0.10 2.50 + 0.30 2.00 + 0.20 3.20 + 0.30
(in.) (0.049 ± 0.008) (0.063 +0.012/-0.004) (0.098 + 0.012) (0.079 + 0.008) (0.126 + 0.008)
(T) Thickness mm 1.35 1.80 2.80 2.20 2.80
(in.) (0.053) (0.071) (0.110) (0.087) (0.100)
(t) Terminal mm 0.50 + 0.20 0.60 + 0.20 0.75 + 0.35 0.75 + 0.35 0.75 + 0.35
(in.) (0.020 + 0.008) (0.0 4 + 0.008) (.030 0.014) (.030 0.014) (.030 0.014)
Voltage (V) 600 630 1000 600 630 1000 1500 2000 600 630 1000 1500 2000 3000 600 630 1000 1500 2000 2500 3000 4000 600 630 1000 1500 2000 2500 3000 4000
Cap (pF) .5 0R5 AC
1.0 1R0 AC
1.2 1R2 AC
1.5 1R5 A A CX X X X X
1.8 1R8 A A CX X X X X
2.2 2R2 A A CX X X X X C C C C C
2.7 2R7 A A CX X X X X C C C C C C C
3.3 3R3 A A CX X X X X C C C C C C C
3.9 3R9 A A CX X X X X C C C C C C C
4.7 4R7 A A CX X X X X C C C C C C C
5.6 5R6 A A CX X X X X C C C C C C C
6.8 6R8 A A CX X X X X C C C C C C C
8.2 8R2 A A CX X X X X C C C C C C C
10 100 A A CC C C C C C M M D MFC C C C C C C C C C C C C C C E
12 120 A A CC C C C C C M M D MFC C C C C C C C C C C C C C C E
15 150 A A CC C C C C C M M D MFC C C C C C C C C C C C C C C E
18 180 A A CC C C C C C M M D MFC C C C C C C C C C C C C C C E
22 220 A A CC C C C C C M M D MFC C C C C C C E C C C C C C C E
27 270 A A CC C C C C C M M D MFC C C C C C C E C C C C FC C E
33 330 A A CC C C C C C M M D MFC C C C C C C FC C C C FC C E
39 390 A A CC C C C C C M M D MFC C C C C C C FC C C C FC C E
47 470 A A CC C C C C C M M D MFC C C C C C C C C C C C FC C E
56 560 A A CC C C C C C M M C CFC C C C C C C C C C C FC C F
68 680 A A CC C C C C C M M C CFC C C C C C C C C C C FC C F
82 820 X X X C C C C C C M M C CFC C C C C C C C C C C FC C F
100 101 X X X C C C C C C M C C CFC C C C C F F C C C C FC C F
120 121 C C C C C C E E C M C C CFC C C C C F F C C C C FC C G
150 151 C C C C C C E E C M C E EFCCCF F F F C C C C FC C G
180 181 C C C C C E E E C M E E EFCCCF F F F C C C C F F F
220 221 C C C C C E E E C M E E EFCCCF F F F C C C C F F F
270 271 C C CC C E E E C M E E E G C FCF F F F C C C C F F F
330 331 C C C C C E E E C M E E E C F F F F F F C C C F F F F
390 391 C C C C C E E E C M E E E C F F F F F F C C C F F F F
470 471 C C C C E E E C M E E E C F F F F F F C C F F F F F
560 561 C C C C E C M E E E C F F F F F C C F F F F F
680 681 C C C C E C M E FE C F F F F C C FFFG G
750 751 C C E E E C M E G E C F F F F C C FFFG G
820 821 C C E E E C M E G E C F F EFC C FFFG G
1000 102 C E E E C C E F F CF F EFC C FFFG G
1200 122 C E E E C C E FCF F EFC C FE E
1500 152 C E E C C FG E F F F C C FFF
1800 182 C E E C C G G E F F F C C FGF
2200 222 C E E E C G E F F C C E G G
2700 272 E E E C G E F F C C E G G
3300 332 E E E C G E F F C C FG
3900 392 E E E C G E FC C F
4700 472 E E E C E FC C G
5600 562 E E E FC C G
6800 682 E F F C C
8200 822 F F E C
Cap (µF) 0.010 103 F F F F
0.012 123 G F F
0.015 153 G G
0.018 183 G G
0.022 223 F
0.027 273 G
0.033 333 G
0.047 473
0.056 563
0.068 683
0.100 104
Voltage (V) 600 630 1000 600 630 1000 1500 2000 600 630 1000 1500 2000 3000 600 630 1000 1500 2000 2500 3000 4000 600 630 1000 1500 2000 2500 3000 4000
Case Size 0805 1206 1210 1808 1812
Letter AC E FGX 7
Max.
Thickness
0.813
(0.032)
1.448
(0.057)
1.8034
(0.071)
2.2098
(0.087)
2.794
(0.110)
0.940
(0.037)
3.30
(0.130)
NOTE: Contact factory for non-specified capacitance values
NP0 (C0G) DIELECTRIC – PERFORMANCE CHARACTERISTICS
Capacitance Range 10 pF to 0.100 μF (25°C, 1.0 ±0.2 Vrms at 1kHz, for ≤ 1000 pF use 1 MHz)
Capacitance Tolerances ±5%, ±10%, ±20%
Dissipation Factor 0.1% max. (+25°C, 1.0 ±0.2 Vrms, 1kHz, for ≤ 1000 pF use 1 MHz)
Operating Temperature Range -55°C to +125°C
Temperature Characteristic 0 ±30 ppm/°C (0 VDC)
Voltage Ratings 600, 630, 1000, 1500, 2000, 2500, 3000, 4000 & 5000 VDC (+125°C)
Insulation Resistance (+25°C, at 500 VDC) 100K MΩ min. or 1000 MΩ - μF min., whichever is less
Insulation Resistance (+125°C, at 500 VDC) 10K MΩ min. or 100 MΩ - μF min., whichever is less
Dielectric Strength Minimum 120% rated voltage for 5 seconds at 50 mA max. current
NPO (C0G) CAPACITANCE RANGE – PREFERRED SIZES ARE SHADED
031721