1300680069 Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
1-BLACK E-GREEN/YELLDWJ I=¥ <7 1.875="" ref="" #="" ¥3pred="" 11="" label="" pdlyester="" black/grange="" 10="" mc="" seicket="" ceintact="" cdpper="" alleiy="" gdld="" plated="" 9="" mc="" female="" insert="" pvc="" black="" 8="" mc="" ceiupling="" nut="" zinc="" alldy="" black="" e-ceiat="" 7="" qc="" seicket="" ceintact="" cdpper="" alleiy="" gdld="" plated="" 6="" qc="" female="" insert="" pvc="" black="" 5="" qc="" female="" ceiupling="" nut="" aluminum="" clear="" anddize="" 4="" qc="" pin="" ceintact="" cdpper="" alleiy="" gdld="" plated="" 3="" qc="" male="" insert="" pvc="" black="" 8="" qc="" male="" cdupling="" nut="" aluminum="" clear="" anddize="" 1="" eivermdld="" pvc="" gray="" item="" descriptidn="" material="" finish="" i="" 3/8ii6uni2b="" \="" 1515="" ref1=""><— 3000="" ref="" —=""> <7 2500="" ref="" a="">1 3/8i16UN’2A 4—WHITE MDUNTING HDLE FDR #10 SCREW EPL 11934 REF BPRED XBPGREEN/YELLDW g (211000 REF 1.500 REF 3—RED AGREEN/YELLEIW — _ 00 FEMALE 0: MALE 1 1 EPWHITE 2 GND 2 GND 3 3 4 4 4 GND 3 a 1 MC FEMALE WIRE DIAGRAM L C, m QUALITY E g g SYMBOL © :1 E E = KJOZWIK 2010/01/14 3 93 N g ' 1— 00 < 3="" el”="" 3="" v:="" bwoodman="" 2010/01/14="" 9="" §="" 5="">6 8 A E E E ‘é E JFMURPHY 2010/01/15 V 525g 5 E E E 1 OF 1 Lu 0 o <>
PART
NUMBER
ENGINEERING
NUMBER
1300680069 TC40140-200
NOTES:
1. MATERIAL: AS NOTED
2. FINISH: AS NOTED
3. ELECTRICAL:
VOLTAGE: 480V PER IEC60664
600V PER UL2237
MAX THRU CURRENT: 32A
MAX DROP CURRENT: 15A

5. PROTECTION: IP67 (WHEN MATED)
6. CERTIFICATION:
UL LISTED/CSA CERTIFIED FILE NO: E258922
A
B
C
D
E
F
G
H
I
J
A
B
C
D
E
F
G
H
I
J
1234
5
678910111213
12
345678910
1112
13
---
SCALE
SD-130068-009
MOLEX INCORPORATED
SIZE
INCH
INCH
DESIGN UNITSDIMENSION STYLE
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX
INCORPORATED AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NO.
DOCUMENT NO.MATERIAL NO.
molex
QC 4 POLE TEE
BRAD POWER
W/4 POLE MC DROP
APPROVED BY DATE
CHECKED BY DATE
DRAWN BY DATE TITLE
DRAFT WHERE
APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
---
---
---
---
---
---
---
---
---
1 PLACE
2 PLACES
3 PLACES
4 PLACES
INCH
mm
GENERAL TOLERANCES
(UNLESS SPECIFIED)
=
=
THIRD ANGLE
PROJECTION
C
C
DESCRIPTIONREV
B
0
0
SEE TABLE

Products related to this Datasheet

CONN T-ADPT 4P-4/4P F-F/M INLINE
Available Quantity: 0
Unit Price: 128.43