B82451LxE402 Series Datasheet by EPCOS - TDK Electronics

View All Related Products | Download PDF Datasheet
@TDK
SMT Inductors
Z-transponder coils, size 7.7 x 7.4 x 2.65 mm
Series/Type: B82451L*E402
Ordering code:
Date: 2015-11-02
Version: 01
EPCOS AG 2015. Reproduction, publication and dissemination of this publication, enclosures hereto and the information
contained therein without EPCOS' prior express consent is prohibited.
EPCOS AG is a TDK Group Company.
Content of header bars 1 and 2 of data sheet will be
automatically
entered in headers and footers! Please fill in the table and then
change the color to "white". This ensures that the table disappears (invisible) for the customer PDF.
Don't change formatting when entering or pasting text in the table and don't add any cell or line in and to it!
Identification/Classification 1
(header 1 + top left bar): SMT Inductors
Identification/Classification 2
(header 2 + bottom left header bar): Z-transponder coils, size 7.7 x 7.4 x 2.65 mm
Ordering code: (top right header bar)
Series/Type: (bottom right header bar) B82451L*E402
Preliminary data (optional):
Department: MAG IN
Date: 2015-11-02
Version: 01
@TDK
SMT Inductors
Z-transponder coils, size 7.7 x 7.4 x 2.65 mm B82451L*E402
MAG IN 2015-11-02
Please read Cautions and warnings and
Page 2 of 6
Important notes at the end of this document.
Rated inductance 1.0 … 10 mH
Sensitivity 7 … 23 mVT
Construction
Ferrite core
Injection moulded base
Winding laser welded to terminals
Features
Ruggedized design to pass drop testing
AEC-Q200 qualified
Suitable for lead-free reflow soldering
RoHS-compatible
Applications
Car access system PEPS (Passive Entry, Passive Start)
RFID (radio-frequency identification) systems at 125 kHz
Terminals
Base material CuSn6
Plating:annealed Sn
Marking
Marking on component:
L value in nH, “E402”, date of manufacture (YWWD)
Minimum data on reel:
Manufacturer, L value, ordering code, quantity, date of packing
Delivery mode and packing unit
16-mm blister tape, wound on 330-mm Ø reel
Packing unit: 1500 pcs./reel
@TDK 1) Lflrtbarer Baruch Soldering atea Mic 1 " (a air WDOQzQ-K 2.65 max. 32 max WZiC,‘ Ahsnulrmwunfi” 2mm w unrullnu
SMT Inductors
Z-transponder coils, size 7.7 x 7.4 x 2.65 mm B82451L*E402
MAG IN 2015-11-02
Please read Cautions and warnings and
Page 3 of 6
Important notes at the end of this document.
Dimensional drawing and layout recommendation
All dimensions in mm
Tolerances ±0.2 mm
unless otherwise noted.
Taping
All dimensions in mm
@TDK
SMT Inductors
Z-transponder coils, size 7.7 x 7.4 x 2.65 mm B82451L*E402
MAG IN 2015-11-02
Please read Cautions and warnings and
Page 4 of 6
Important notes at the end of this document.
Technical data and measuring conditions
Rated inductance L
R
and tolerance Measured with LCR meter Agilent 4284A at frequency f
L
,
0.5 V, +20 °C
Q factor Q
min
Measured with Agilent 4294A at frequency f
Q
,
RMS voltage 500 mV, +20 °C
Sensitivity S
typ
Measured with Helmholtz coil test setup at 125 kHz
Self resonance frequency f
res,typ
Measured with HP8753
DC resistance R
typ
Measured at +20 °C
Solderability (lead-free) Dip and look method Sn95.5Ag3.8Cu0.7:
+(245 ±5) °C, (3 ±0.3) s
Wetting of soldering area 90%
(based on IEC 60068-2-58)
Resistance to soldering heat +260 °C, 40 s (as referenced in J-STD-020D)
Operating temperature range −40 °C to 85 °C (including self-temperature rise)
Inductance drift over operating
temperature range and after 3
reflow cycles and life tests (2000hrs
@125°C, 2000 Thermal Shocks,
2000hrs 85°C/85%r.h.)
< ±3%, reference temperature +20 °C
Climatic category 40/85/56 (to IEC 60068-1)
Storage conditions Mounted: –55 °C … +85 °C
Packaged: –25 °C … +40 °C, 75% RH
Weight Approx. 1.0 g
Characteristics and ordering codes
L
R
mH
Tolerance f
L
, f
Q,
f
S
kHz
Q
typ
20%) S
typ
20%)
mV/µT
f
res,typ
20%)
MHz
R
typ
20%)
Ordering code
1.0 ±3% 125 55 7 3.0 9.0 B82451L1004E402
2.36 55 11 2.2 20.0 B82451L2364E402
4.66 58 16 1.2 38.5 B82451L4664E402
4.75 58 16 1.2 40.3 B82451L4754E402
4.81 58 16 1.2 40.7 B82451L4814E402
7.8 50 20 0.90 84.5 B82451L7804E402
10.0 50 23 0.85 104.0 B82451L1005E402
@TDK www‘egcos‘com/orderingcodes.
Cautions and warnings
MAG IN 2015-11-02
Please read Cautions and warnings and
Page 5 of 6
Important notes at the end of this document.
Please note the recommendations in our data book (latest edition) and in the data sheets.
- Particular attention should be paid to the derating curves given there.
- The soldering conditions should also be observed. Temperatures quoted in relation to wave
soldering refer to the pin, not the housing
If the components are to be washed varnished it is necessary to check whether the washing
varnish agent that is used has a negative effect on the wire insulation, any plastics that are used,
or glued on joints. In particular, it is possible for washing varnish agent residues to have a negative
effect in the long-term on wire insulation.
Washing processes may damage the product due to the possible static or cyclic mechanical
loads (e.g. ultrasonic cleaning). They may cause cracks to develop on the product and its parts,
which might lead to reduced reliability or lifetime.
The following points must be observed if the components are potted in customer applications:
- Many potting materials shrink as they harden. They therefore exert a pressure on the plastic
housing or core. This pressure can have a deleterious effect on electrical properties, and in
extreme cases can damage the core or plastic housing mechanically.
- It is necessary to check whether the potting material used attacks or destroys the wire
insulation, plastics or glue.
- The effect of the potting material can change the high-frequency behaviour of the components.
Ferrites are sensitive to direct impact. This can cause the core material to flake, or lead to
breakage of the core.
Even for customer-specific products, conclusive validation of the component in the circuit can
only be carried out by the customer.
Display of ordering codes for EPCOS products
The ordering code for one and the same EPCOS product can be represented differently in data
sheets, data books, other publications, on the EPCOS website, or in order-related documents such
as shipping notes, order confirmations and product labels. The varying representations of the
ordering codes are due to different processes employed and do not affect the specifications
of the respective products. Detailed information can be found on the Internet under
www.epcos.com/orderingcodes.
@TDK
Page 6 of 6
Important notes
The following applies to all products named in this publication:
1. Some parts of this publication contain statements about the suitability of our products for certain areas
of application. These statements are based on our knowledge of typical requirements that are often placed
on our products in the areas of application concerned. We nevertheless expressly point out that such
statements cannot be regarded as binding statements about the suitability of our products for a
particular customer application. As a rule we are either unfamiliar with individual customer applications or
less familiar with them than the customers themselves. For these reasons, it is always ultimately incumbent
on the customer to check and decide whether a product with the properties described in the product
specification is suitable for use in a particular customer application.
2. We also point out that in individual cases, a malfunction of electronic components or failure before
the end of their usual service life cannot be completely ruled out in the current state of the art, even
if they are operated as specified. In customer applications requiring a very high level of operational safety
and especially in customer applications in which the malfunction or failure of an electronic component could
endanger human life or health (e.g. in accident prevention or life-saving systems), it must therefore be
ensured by means of suitable design of the customer application or other action taken by the customer (e.g.
installation of protective circuitry or redundancy) that no injury or damage is sustained by third parties in the
event of malfunction or failure of an electronic component.
3. The warnings, cautions and product-specific notes must be observed.
4. In order to satisfy certain technical requirements, some of the products described in this publication
may contain substances subject to restrictions in certain jurisdictions (e.g. because they are
classed as hazardous). Useful information on this will be found in our Material Data Sheets on the Internet
(www.tdk-electronics.tdk.com/material). Should you have any more detailed questions, please contact our
sales offices.
5. We constantly strive to improve our products. Consequently, the products described in this publication
may change from time to time. The same is true of the corresponding product specifications. Please
check therefore to what extent product descriptions and specifications contained in this publication are still
applicable before or when you place an order.
We also reserve the right to discontinue production and delivery of products. Consequently, we
cannot guarantee that all products named in this publication will always be available. The aforementioned
does not apply in the case of individual agreements deviating from the foregoing for customer-specific
products.
6. Unless otherwise agreed in individual contracts, all orders are subject to our General Terms and
Conditions of Supply.
7. Our manufacturing sites serving the automotive business apply the IATF 16949 standard. The IATF
certifications confirm our compliance with requirements regarding the quality management system in the
automotive industry. Referring to customer requirements and customer specific requirements (“CSR”) TDK
always has and will continue to have the policy of respecting individual agreements. Even if IATF 16949
may appear to support the acceptance of unilateral requirements, we hereby like to emphasize that only
requirements mutually agreed upon can and will be implemented in our Quality Management
System. For clarification purposes we like to point out that obligations from IATF 16949 shall only become
legally binding if individually agreed upon.
8. The trade names EPCOS, CeraCharge, CeraDiode, CeraLink, CeraPad, CeraPlas, CSMP, CTVS,
DeltaCap, DigiSiMic, ExoCore, FilterCap, FormFit, LeaXield, MiniBlue, MiniCell, MKD, MKK, MotorCap,
PCC, PhaseCap, PhaseCube, PhaseMod, PhiCap, PowerHap, PQSine, PQvar, SIFERRIT, SIFI, SIKOREL,
SilverCap, SIMDAD, SiMic, SIMID, SineFormer, SIOV, ThermoFuse, WindCap are trademarks registered
or pending in Europe and in other countries. Further information will be found on the Internet at www.tdk-
electronics.tdk.com/trademarks.
Release 2018-10

Products related to this Datasheet

TRANSPONDER COIL 4.66MH 38.5 OHM
Available Quantity: 1,426
Unit Price: 2.96
TRANSPONDER COIL 4.81MH 40.7 OHM
Available Quantity: 1,371
Unit Price: 2.96
TRANSPONDER COIL 1MH 9 OHM SMD
Available Quantity: 1,174
Unit Price: 2.96
TRANSPONDER COIL 7.8MH 84.5 OHM
Available Quantity: 1,138
Unit Price: 2.96
TRANSPONDER COIL 10MH 104OHM SMD
Available Quantity: 846
Unit Price: 2.88
TRANSPONDER COIL 2.36MH 20 OHM
Available Quantity: 180
Unit Price: 2.56
TRANSPONDER COIL 4.75MH 40.3 OHM
Available Quantity: 0
Unit Price: 2.63