209,219,229,249,279 Series Datasheet by Sensata-Airpax

View All Related Products | Download PDF Datasheet
: :3 ’ Sensata Technologies AIRPAX?’
Page 1
www.sensata.com
Copyright © 2018 Sensata Technologies, Inc.
209/219/229/249/279 SERIES
HYDRAULIC MAGNETIC CIRCUIT PROTECTORS
Introduction
Terminal Style
The 209, E-Frame circuit breaker combines power switching with accurate, reliable circuit protection in a compact single or multipole unit. The unit is
ideal for branch circuit applications such as EDP, air conditioners, panel boards and lighting controls.
The 209 is actually a family of circuit breakers available in one through six pole assemblies with a variety of configurations and terminal styles to
meet your application needs. First in this family is the 209, a general purpose E-Frame circuit breaker which complies with UL Standard 489. Other
members of the family include the 219, for manual controller applications, which complies to UL Standard 508, the 229, for supplementary protectors
applications, which complies to UL Standard 1077, and the 299, a Special Construction version.
209 E-Frame circuit breakers may be specified with either screw terminals, stud or
solderless connectors.
A choice of front or back connected terminal styles is available. The back connected
terminal style is available with stud terminals only. Front terminal style is available with
either screw terminals or solderless connectors.
Refer to Sixth Decision Table for front connected terminal information.
Barriers for back connected terminal styles are supplied on multi-pole units only. Line
and load connections may be made to either terminal and terminals will be identified as
shown on the following page.
Utilizing the hydraulic-magnetic principle, the 209 family adapts itself
to local applications and environments. Temperature conditions, which
affect fuses and other thermal devices, are not a concern. The magnetic
/ampere turn principle minimizes nuisance tripping due to temperature
variations.
Inrush currents, due to ferroresonant transformers, lamps and capacitive
filters, are now becoming more significant. Recognizing the need for this
type of protection, Airpax offers the unique inertial delay which is standard
for all 50/60Hz time delay units, but may be deleted where inrush is not a
problem. No extra cost or special order is required.
The 209 family of circuit breakers withstands high pulses without tripping
or affecting normal delay curves. This performance, however, does not
derate or sacrifice protection.
209/219/229 MAGNETIC CIRCUIT PROTECTORS
DIMENSION A
Number of Poles Dimensions “A”
11.026 ± .010 [26.06 ± 3.30]
22.072 [52.63] Max
33.108 [78.94] Max
44.144 [105.26] Max
55.180 [131.57] Max
66.216 [157.89] Max
ant Connected Solderless Cannecmr (BackMuunted) k 4- mu I 7 7 , , i Back Connected Stud Terminal (Front Mounted} k 4 I z T77 D 7 a Mme. Tnlzvznce: manslumssnmeu Dwmenxmn: mmackexs[szzmunmmm AIRPAXP‘
www.sensata.com
Page 2
Copyright © 2018 Sensata Technologies, Inc.
.200
[5.08]
.220
[5.59]
4.844
[123.04]
3.0 MM ISO THD. OPTIONAL
[7.87]
.310 MAX. SCREW DEPTH
[4.06]
.160 MIN. SCREW DEPTH
2X 6-32 MTG. INSERT
1.375
[34.92]
2.750
[69.85]
.530
[13.46]
A
.562
[14.27]
1.125
[28.58]
.700
[17.78]
MAX. .220
[5.59]
.125
[3.18]
1.220
[30.99]
2.610
[66.29]
.485
[12.32]
-.005
+.015
2.250 +0.38
[57.15]
2.375
[60.32]
2.156
[54.76]
[120.65]
4.750
5.800
[147.32]
-0.13
35…
35…
2.750
[69.85]
1.375
[34.92]
A
3.0 MM ISO THD. OPTIONAL
[7.87]
.310 MAX. SCREW DEPTH
[4.06]
.160 MIN. SCREW DEPTH
2X 6-32 MTG. INSERT
.750 –.062 [19.05 –1.57] LONG
1/4-20 STUDS
51-100 AMPS
.625 –.062 [15.88 –1.57] LONG
10-32 STUDS
0-50 AMPS
2.610
[66.29]
.220
[5.59]
.700
[17.78]
MAX.
2.156
[54.76]
4.750
[120.65]
5.125
[130.18]
-.005
+.015
2.250
-0.13
+0.38
[57.15]
1.125
[28.58] 3.550
[90.17]
3.550
[90.17]
249 POWER SELECTOR BREAKER SYSTEM
The 249 Power Selector Breaker System combines magnetic-hydraulic branch circuit
overload protection and a power system selector switch in one device.
The 249 is designed to allow selection of any one of two, three or four independent
power systems. This is accomplished with fool-proof sliding-gate handle covers.
The number of sliding covers is one less than the number of power systems. With
this arrangement, it is impossible to switch “ON” more than one power system at
a time.
Since the 249 Power Selector Breaker System is listed as a Branch Circuit Breaker
per UL 489 and power switching is accomplished by UL listed breakers, it is usually
not necessary to include additional branch service protection.
Standard options available include terminals for front or back connections, choice
of trip time delay, current ratings to 100 amperes and single or multi-pole sections.
Trip Time Delay
Three inverse time delays are available to permit close coordination with various
loads. Delays 51 and 61 are short delays for electronic loads. Delays 52 and 62 are
medium delays for mixed loads. Delays 53 and 63 are long delays for motor loads.
Current and Voltage Ratings
Single pole and multi-pole breaker ratings are available up to 100 amperes, 240Vac
or 125Vdc. The special configuration for Marine use has a 120V/240Vac rating for
current rating up to 100 amperes.
Master Drawing
Standard circuit breaker terminal and configurations are shown. For other types,
consult factory.
JL LL“ 1/4 - 20 Studs 10 - 32 or 1/4 - ZU Screw Terminals huh @ Nme: TuLerance : .015 [.35] Mass nmed Dimensmns m brackexs [ ] are leLImemvs AIRPAXP‘
www.sensata.com
Page 3
Copyright © 2018 Sensata Technologies, Inc.
1.375
[34.92]
2.156
[54.76]
4.750
[120.65]
.485
[12.32]
5.800
[147.32]
-.005
+.015
-0.13
+0.38
1.125
[28.58]
.530
[13.46]
.562
[14.27]
2.610
[66.29]
.800
[20.32]
MAX.
2.250
[57.15]
1.220
[30.99] .125
[3.18]
2.750
[69.85]
6-32 MTG. Insert
.160 [4.06] MIN. screw depth
.310 [7.87] MAX. screw depth
(TYP)
Width
1.026
[26.06]
(TYP.)
4.844
[123.04]
2.375
[60.32]
4X MTG. SLOT
Clearance for
8-32 Screw
(TYP.)
.220
[5.59]
.200 (TYP. )
[5.08]
(SEE TABLE)
2.610
[66.29]
2.156
[54.76]
4.750
[120.65]
(REF)
5.125
[130.18]
3.550
[90.17]
3.550
[90.17]
.375
[9.53]
.750
[19.05]
.390
[9.91
209/219/229/279
249 Master Drawing
DIMENSIONS
Number of Poles Width
99.324 [236.83] Max
88.288 [210.52] Max
66.216 [157.89] Max
44.144 [105.26] Max
22.072 [52.63] Max
Front Connected Solderless Connector 10-32 orllIl - 2|] ScrewTerminals LLLLJ Lg 1A ENJ Slotted Mountmg Bracket termlnal codes -2, -3, -5, -7, -3M, -5M, -7M U lBackMountedl 7 E, W l 7: San H A l_wl—a[ 7 Q0 0 l l 355” r©~Cl E J E] , , l , l l _ _ r115“ r l r at o @0. \ 4L4, Tl L Short Mountmg Bracket terminal codes -2C, -3C. -5C, -7C 1 AIRPAXP‘
www.sensata.com
Page 4
Copyright © 2018 Sensata Technologies, Inc.
209/219/229 MULTI-POLE CIRCUIT PROTECTORS
Common-Trip Construction
All multi-pole protectors contain an internal trip bar which opens all poles in the
event of an overload in any pole. Handles are ganged externally for simultaneous
actuation.
Individual poles may differ in ratings, delays and configurations, providing an almost
limitless number of combinations.
Multi-pole protectors (up to 6 poles) easily satisfy special modern day circuitry.
Series, shunt, relay and auxiliary switch construction add to the versatility of
design engineering. Airpax’s sales engineering force is ready to assist in proper unit
selection, both for equipment protection and economical design.
Three Phase, Four Pole Includes Control Protector
Remote shutdown of equipment is sometimes necessary or desirable in today’s
sophisticated equipment. The 219 four pole assembly fills this need for three
phase operation. Three of the four poles are designed for the circuit’s proper
operating current and over-current protection. The fourth pole may be designed for
instantaneous tripping by logic circuitry, interlocks or from a manual remote site
or control. The control power required would be quite low, with voltages from 5
to 125Vdc, or 5 to 240Vac available. The fourth pole construction is optional. It
may be either series, shunt or relay, depending on the application required. When
specifying, both the minimum trip voltage and Hz are required. Factory consultation
is readily available.
.530
[13.46]
3.0 MM ISO THD. OPTIONAL
[7.87]
.310 MAX. SCREW DEPTH
[4.06]
.160 MIN. SCREW DEPTH
4X 6-32 MTG. INSERT
1.375
[34.93]
2.750
[69.85]
2.072
(52.63)
MAX.
.562
[14.27]
2.375
[60.32]
2.156
[54.76]
[120.65]
4.750
.485
[12.32]
5.800
[147.32]
.700
[17.78]
MAX. .220
[5.59]
.125
[3.18]
1.220
[30.99]
2.610
[66.29]
-.005
+.015
2.250
-0.13
+0.38
[57.15]
1.125
[28.58]
.200
[5.08]
1.026
[26.06]
.220
[5.59]
4.844
[123.04]
2X MTG. SLOT
CLEARANCE FOR
8-32 SCREW
.390
[9.91]
SCALE: 3/1 SCALE: 3/1
[3.68]
.145
See available
mounting brackets
below
mum-m W " mug" 0‘0 .0 - :10: 4:41” “"33 "3 W r— ' —' .Li H I 15-13: 9';- v’fi. :33: [7 an nun-omen“ 1““ um alumni-Ilium “mun manu- Munro-"mun: a as. F ”“3 i: 41—— ;a. my“ 37—33 IAIRPIAX®
www.sensata.com
Page 5
Copyright © 2018 Sensata Technologies, Inc.
DIMENSIONS
Number of Poles Width
11.026 ± .010 [26.06 ± .254]
22.072 [52.63] Max
33.108 [78.94] Max
44.144 [105.26] Max
55.180 [131.57] Max
66.216 [157.89] Max
Note: Tolerance ± .015 [.38] unless noted. Dimensions in brackets [ ] are millimeters
Caution: Elongation of mounting holes may be necessary for units with more than 6 poles and units up to 12 poles due to tolerance compounding
.54 n w Pan: 5 www sensa‘a cum V A A ‘ ’
www.sensata.com
Page 6
Copyright © 2018 Sensata Technologies, Inc.
229D (MARINE) & 279 (COMMUNICATION)
209/219/229 CONFIGURATIONS
UL-1500 Ignition Protection
The 229D family is certified to UL-1500 which covers Ignition Protected circuit protectors. This specification requires devices to be used in accordance
with the requirements of U.S. Coast Guard and Fire Protection Standard for Pleasure and Commercial Motor Craft, ANSI/ MFPA No. 302.
The ratings available are 100 amperes or less at 65Vdc or 240Vac. Maximum IC, 1000 amperes. Consult factory for application details. The 299D series
is available with interlocking to prevent on board and shore power being used simultaneously.
Combination of ON-OFF switching the protection function offers a simplified solution for your electrical systems.
UL 489A Communications Equipment Protection
The 279 Series complies with the requirements of UL 489A, Circuit Breakers for use in Communication Equipment, meeting the need for protection
at higher DC voltages. The available ratings are 100 amperes or less at 160Vdc. Maximum short circuit interrupting current is 5000 amperes. The 279
series available only in a series trip configuration.
Please consult Sensata for specific application details.
Series Trip
The most popular configuration for magnetic protectors is the series trip, where the sensing coil and contacts are in series with the load being
protected. The handle position conveniently indicates circuit status. In addition to providing conventional overcurrent protection, it’s simultaneously
used as an ON-OFF switch.
LOAD
LINE
.750
[19.05]
3.550
[90.17]
SEE NOTE A
NC
NO
C
PANEL.
MOUNTING
BACK OF
REF. FROM
[79.45]
3.128 MAX.
1.563
[39.70]
.750
[19.05]
3.550
[90.17]
.312
[7.92]
.187
[4.75]
.110
[2.79]
.295
[7.49]
-IREG4
-IREC4
-IREG5
-IREC5
Quick Connect Terminals
SEE NOTE A V M d LOAD 1 mm mm [25 w] HE my a 550 [an 17] 9 “NE :qu ) § $ New H 7' r 1 m m 75] 75a % us as! _ M :0“ f .wu k [6 63] sag Nara A 9 UN: ,7 } w my 3 550 w m 171 v cm 9) Tfimfi Q-Sum W 1 250 m 751 75a % [‘9 05] Uua‘CnH
www.sensata.com
Page 7
Copyright © 2018 Sensata Technologies, Inc.
219/229 CONFIGURATIONS
Relay Trip
This permits the overload sensing coil to be placed in a circuit which is
electrically isolated from the trip contacts. The coil may be actuated by
sensors monitoring pressure, flow, temperature, speed, etc. Other typical
applications include crowbar, interlock and emergency/rapid shutdown
circuitry. Trip may be accomplished by voltage or current, which must be
removed after trip.
Dual Coil
Providing for both a voltage trip and a current trip function in a magnetic
circuit protector is common practice. These two coil protectors provide
remote or automatic opening of one or more circuits with a low level
signal.
The voltage coil will trip the protector instantaneously while the current
coil provides normal inverse time delays. The voltage coil is not rated for
continuous duty and therefore, the voltage must be removed when the
breaker trips.
Since both coils are housed within the same pole, the space savings are
substantial.
This option is not available with 64, 65 or 66 delays.
Shunt Trip
The shunt trip is designed for controlling two separate loads with one
assembly. The control is established by providing overload protection for
the critical load. When the current through this load becomes excessive
and reaches the trip point, the protector will open and remove power
from both loads simultaneously. The total current rating of both loads
must not exceed the maximum contact rating.
Voltage Trip
Sometimes called “dump circuits” or “panic trip circuits,” these units
make it possible to open main power contacts with lower power inputs
from one or more sources. This configuration is becoming increasingly
more important for sensitive circuitry and denser packaging in
automation systems.
Available in series, shunt or relay configurations.
Note:
Tolerance ± .015 [.38] unless noted. Dimensions in brackets [ ] are millimeters.
A: 0-50 Amps, 10-32 Studs .625 ± .062 [15.88 ± .157 ] Long, 51-100 Amps,
1/4 - 20 Studs, .750 ± .062[19.05 ± .157 ] Long.
I] v IW'A ”5'1- I5W- IMF/- WI- EW/u W/I 1m 41 a 41F Na Tlip May Trip 6 m 7 2 m 2 113 10.411 111 m .I W9 m .nso 0113 m .nao 42 £1 42F No Trip May Trip 7 m 70 1m 20 I to 3 “I to .1 00910.09 00310 .08 43 & 43F No Tnp May Tvip 60m 500 20 m 200 2m in n1 m .I one: my .ns ans 10 .na 51&51F NoTrIp “07 2102 lZlo1 0310 3 DIZw 1 00910 07 0mm 05 525st NoTnp 3mm zswds 7mm 2m: n5m1 mm 5 Guam na 53 a 53F Na Tlip 100m 9110 50m 5110 10m 2110 1m 25 1115 m 5 111m 15 0119 m .na 61 Na Trip 6 lo 5 3 lo 2 110.3 0310.3 015 la .1 01m “7 00910.06 62 NOTle 12m 120 611155 2m“: 3m: n5m1 nlsm.1 01m na 63 No Trlp 70 m 800 45 m ‘50 10 m 200 Im 30 3 lo ‘1 0210 25 01210 Is 64 NoTrIp 5105 ms les 03105 DZwl 01w: ousw 25 65 NaTlip 12m 100 smfin 1mm am: 115an 1116mm 01:01 66 Na Trip 70m 800 45 m 450 10 (n 100 In: 3!] 3 lo 9 02 lo 5 013 la 3 Nures' '17? I: aval/ab/E anly W/I/1 DE dE/ayi AIRPAX‘KJ
www.sensata.com
Page 8
Copyright © 2018 Sensata Technologies, Inc.
OPERATING CHARACTERISTICS
Inrush Pulse Tolerance
The table shown above provides a comparison of inrush pulse tolerance
with and without the inertial delay feature for each of the 50/60Hz
delays. Pulse tolerance is defined as a single pulse of half sine wave
peak current amplitude of 8 milliseconds duration that will not trip the
circuit breaker.
The table at right provides a reference guide for selecting the inertial
delay feature. Consult factory for further assistance.
PERCENTAGE OF RATED CURRENT VS TRIP TIME IN SECONDS AT +25°C
INRUSH PULSE TOLERANCE
Delay Pulse Tolerance
61, 62, 63 8 times rated current
64 minimum 20 times rated current
65 minimum 25 times rated current
66 minimum 30 times rated current
Note: These limits do not apply to dual coil and tapped coil units
1mm WW azuvm m 100 8 1a 2 1. 1 § 1 01 um n 1092;511an am 400 m sea «on em qua man pzrzcsm or mm: cunnzm 1 WW nzuwsz m 100 a z 8 1a 2 ; 1 2 1 01 um 17 qugsuwn 300 Ann 5W 6W 7m: 300 m 101:: macaw or may CURRENT 1nnuu “300 namvsz mu Mt w stcoNus a1 am a 1aa‘5uznn ma um sun sac mu mu 900mm 125 vsxcsm 0; mm: cuRRENr
www.sensata.com
Page 9
Copyright © 2018 Sensata Technologies, Inc.
209/219/229 DELAY CURVES
50/60Hz Delay Curves (typ)
A choice of delays is offered for 50/60Hz applications.
Delay 61 is a short delay for general purpose applications. Delay 62 is
long enough to start certain types of motors and most transformer and
capacitor loads.
Delay 63 is a long delay for special motor applications.
Delays 64, 65 and 66 are the latest 50/60Hz delays with short, medium
and long trip times respectively. The patented breaker design provides
both increased tolerance to high inrush induced nuisance tripping and
longer trip times at 600 percent. These delays are ideally suited for
applications where thermal devices are presently used, such as motor
protection or where short duration, high inrush currents are experienced.
As shown in a typical motor start-up curve, the delay 66 will provide
locked rotor and overload protection. Nuisance tripping is avoided, since
acceptable short periods of overload will not trip the breaker.
All trip curves and trip currents are specified with the breaker mounted
in the normal vertical position at ambient temperature of +25°C. For test
and measurement purposes, the breakers should not carry current prior
to application of overload for calibration test. For other than vertical
mount position, consult factory.
mm: W sscows rws w sscowus ms w sscows 5qu De‘ay quves (wp) 1DDDn man we «a m um n qu‘sauznn 300 mu ban 600 ma non qua man pzxcsm or RATED cuwsm mow "300 DELAV 55 mu m um u 100‘502nn mu we Sun 500 mu mu 9001mm as pswcw 0; mm: swam mono "100 DELAV as mu m am a wo‘z‘ssuznn am we sun sue mu m son wan PERCENT 0; mm CURRENY
www.sensata.com
Page 10
Copyright © 2018 Sensata Technologies, Inc.
209/219/229/279 DELAY CURVES
m: w snows HMF w spawns DD De‘ay Curves (w) 1279 ‘3 Haflame 0W thh DC {Ways} ‘uvao “m DELAY 51 mm m om a «nu‘zgsnzoa m mu 500 am mu am Sun mac pzxcw OFRATED cumm «mun mm DELAY 52 mu m .m am a mgz‘haum m 000 m 5m: 7% mm mm mm: macst or my: cunngm ‘uaon WW can 53 um mm snows m am a ‘amsum am: nun sue 5W mu em) 5w mun PERCENY ommsn CURRENT mg m 5mm: man ‘nau mu m an‘ n mom man 100 10 TIME w sscows (71 um mam snows 4DDH1 De‘ay Curvesmp) w: 1 2 ‘snmn mm m s new n ma sun mu m nan man wow 0: ma: nun/aw DELAV 42 u wqu‘yssuznu mo M70 saw an» mu am 903 man man 100 m am n macaw a; RN50 CURRENY mm ‘50 20m 300 ‘25 can“: ma 50m $00 ma Bnu sob ‘nuu PERCENY 0; mm: CURRENT
www.sensata.com
Page 11
Copyright © 2018 Sensata Technologies, Inc.
209/219/229 DELAY CURVES
Balsam [oi-I) Imp. no. (Oh-ti Cflmm liming: DC Delays AC, 50M“! Delays (Amps) 51, 52, 53 51, fl, 5! 0 10 ‘1 11 0 117 0 I 0 n 91 1 n 5 0 M2 nu In 0 0| I “I 1 20 0 DMZ “0‘3 3|] 0 0030 0031 an a am 3 W19 EU 0 WI 4 WW 5 lflfl 0008 0009 Mares, BER and rmpedance based an 100% men current sud/ed end srehhzed a mmll'mlm eruhe heur Were/me 1 amperes m 1 17 amperes, r 117%; 7 1 emperee m 5 17 emperee, 2 15%, 5 1 amperes m 15emperee, 325%, 15,1 ampere: 10 1003171179155: 517% m: 1201 Uhms, michsvsns greater “11?qu Dune" 1 901 1 1 112,3 n1 3 21b 4 2 1b, 7 ex 5 31b 5 3 lb, 12 01 Cum Tumu- (In-Ila) 3731 Mnuming 1nsens 6m 8 M3 Mourning Screws 4 m 5 1/4720 Screw Termina1s 35 lo 40 10-32 Stud Termina1s 131014 M5 sum Terminms 13Iu14 1/4 , 2n sum Terminals 40m 45 Where epphceb/e, mechanical 3111mm must be firm/1215 re the terminals when app/mg (qulle AIR PM)
www.sensata.com
Page 12
Copyright © 2018 Sensata Technologies, Inc.
209/219/229 SPECIFICATIONS
Trip Free
Will trip open on overload, even when forcibly held on. This prevents
the operator from damaging the circuit by holding the handle in the ON
position.
Trip Indication
The operating handle moves positively to the OFF position on overload.
Environmental Specifications
Moisture and fungus resistance is provided by the use of moisture
resistant finishes. Special springs and treatment for all ferrous parts
eliminate inherent moisture-related problems. The use of fungi inert
cases and handles avoids fungus-related problems.
Current Ratings
209/219/229 may be supplied with these ratings: DC, 50/60Hz, 400Hz,
0.1 to 100 amperes. 279 types may be supplied with DC ratings only, 0.1
to 100 amperes.
Voltage Ratings
On 209/219/229, voltages up to and including 240Vac, 50/60Hz or
400Hz, or 125Vdc are available. Multi-pole units can be supplied for
277Vac/480Vac, 50/60Hz. 279 types are available with a voltage of
160Vdc. All units will be marked with the standard maximum voltage. UL
Listed breakers will be labeled with the UL listed voltage.
Auxiliary Switch Ratings
When supplied shall be S.P.D.T. configuration with a maximum rating of
10 amperes 250Vac.
Mounting Considerations
A three-inch spacing must be provided between the circuit breaker and
vent and any conductive surface. If closer than three inches is necessary,
then an insulator must be installed on the conductive surface.
Solderless Connectors
Connectors are rated AL9 CU. and accept either copper or aluminum
conductors. Units are suitable for use with both 60° and 75° wire.
Optional pressure plate for fine stranded wire is available. Contact
factory for details.
NOMINAL DCR / IMPEDANCE
APPROXIMATE CIRCUIT BREAKER WEIGHT
RECOMMENDED TORQUE SPECIFICATIONS
IAIRPAX®
www.sensata.com
Page 13
Copyright © 2018 Sensata Technologies, Inc.
209/219/229/279 DECISION TABLES
How to Order
The ordering code for 209, E-Frame Circuit Breakers may be determined by following the steps in the decision tables shown here.
The coding given permits a self-assigning part number for standard configurations. Factory part numbers are assigned to units with mixed ratings,
combinations of styles or construction not listed in the Third Decision Table, etc. With these, it is suggested that order entry be by description and/ or
drawings, and a part number will be established.
Additionally, it is standard policy to establish a factory assigned part number whenever a descriptive drawing exists to insure cross reference,
traceability and manufacturing control.
When specifying a breaker for AC motor start or high inrush applications, the peak amplitude and surge duration should be specified for factory
assistance in rating selection. 209 is a UL listed circuit breakers under file no. E53739 per UL 489.
279 is a UL listed under file no. E192808 per UL 489A.
219 is a UL recognized “Manual Motor Controller” under file no. E41607 per UL 508.
229 is a UL recognized supplementary protector under file no. E66410 per UL 1077.
For example, the following is the code for a single pole breaker with series trip, 50/60Hz, medium inertial delay, 120/240Vac maximum voltage ratings,
solderless connector with mounting foot added to the line side of the breaker to facilitate back panel mounting and a current rating of 10.0 amperes.
To determine the ordering number of your particular 209 unit, simply follow the steps shown. You may use this number to place an order or as a
reference for further questions you may have.
Notes:
A. A 6-32 inserts for front mounting are provided on all units.
M3 ISO metric mounting inserts are available and are
specified by adding -A at the end of the ordering code above.
B. The auxiliary switch is located on the right-hand pole (viewed from
terminal end) unless specified otherwise. Auxiliary switches are available
on all front or back panel mounts (series construction only). If more than
one auxiliary switch is specified use “2R” through “6R” as required
C. Line terminals are 10-32 screws for bus connection to 100
amperes. Load terminals are 10-32 screws to 50 amperes
and solderless connectors from 50 to 100 amperes.
D. An anti-flashover barrier is supplied between poles on all multi-pole
versions with 10-32 stud and 1/4-20 stud terminals per UL requirement.
E. The standard current values for 100% of rated current are those
listed in the Seventh Decision Table. Non-listed values can be readily
supplied, in general without delayed delivery. Please contact an
Airpax office or sales representative.
www.sensata.com
Page 14
Copyright © 2018 Sensata Technologies, Inc.
See following charts.
See following charts.
See following charts.
See following charts.
See following charts.
See following charts.
See following charts.
V = VDE Approved
In the following tables, the shaded areas denote VDE Approval options. This approval requires the addition of a V at the end of the part number. The V will be added
to any part number formed entirely from shaded decisions. If non-shaded areas are selected, the unit will not be VDE Approved, but other approvals still apply.
See following charts.
Poles
Configurations
Type
Type
Configurations
Poles
Hz and Delay
Hz and Delay
Voltage and Current
Terminal Selection
Current Ratings
Optional
Approval
209 1 1 265 103 H V
209/219/229/279 DECISION TABLES (CONT.)
209* Magnetic Branch Circuit Breaker,
UL 489 Listed
219 Manual Motor Controller,
UL 508 Recognized
229 Supplementary Protector,
UL 1077 Recognized
279**
Magnetic Circuit Breakers for use in
Communication Equipment,
UL 489A Listed
229D Marine Ignition Protection,
UL 1500 Recognized
299 Special Construction, not UL
Listed or Recognized
*
**
UL 489 Listed units are rated to 125A maximum
UL 489A Listed units are rated to 160Vdc maximum
-0 Switch Only
-1 Series
-REC4 Auxiliary Switch* (std.),
110 quick connect
-REG4 Auxiliary switch*, 110 quick connect
-REC5 Auxiliary switch*, 187 quick connect
-3 Shunt (up to 50 amp only)**
-4 Relay (up to 50 amp only)**
*
**
Gold Contacts
Switch is located in the right hand pole
(viewed from terminal end), unless otherwise specified
Not available in 209 type.
-1 Single Pole Unit
-2 Two Pole Unit
-3 Three Pole Unit
-4 Four Pole Unit
-5 Five Pole Unit
-6 Six Pole Unit
Standard Option
41 400Hz short delay 41F
42 400Hz medium delay 42F
43 400Hz long delay 43F
50 DC instant stop
51 DC short delay 51F
52 DC medium delay 52F
53 DC long delay 53F
60 50/60Hz instant trip
61 50/60Hz short delay
62 50/60Hz medium delay
63 50/60Hz long delay
64 50/60Hz short delay (high pulse)
65 50/60Hz long delay (high pulse)
66 50/60Hz motor delay (high pulse)
SW Switch Only (No Delay)
An “F” after any delay denotes high pulse tolerance construction
AIRPAXP‘
www.sensata.com
Page 15
Copyright © 2018 Sensata Technologies, Inc.
Terminal Selection
Terminal Terminal Connect Panel Mount
-1 Solderless Connector Front Front (Note A)
-2 Solderless Connector Front Back *
-2C Solderless Connector Front Back **
-3 10-32 screw (100 amps max.) Bus Connect Back (Note C) *
-3C 10-32 screw (100 amps max.) Bus Connect Back (Note C) **
-4 10-32 screw (50 amps max.) Front Front
-5 10-32 screw (50 amps max.) Front Back *
-5C 10-32 screw (50 amps max.) Front Back **
-6 1/4 - 20 screw (100 amps max.) Front Front
-7 1/4 - 20 screw (100 amps max.) Front Back *
-7C 1/4 - 20 screw (100 amps max.) Front Back **
-8 10 - 32 stud (50 amps max.) Back Front (Note D)
-9 1/4 - 20 stud (100 amps max.) Back Front (Note D)
-3M M5 x 0.8 screw (100 amps max.) Bus Connect Back (Note C)*
-4M M5 x 0.8 screw (50 amps max.) Front Front
-5M M5 x 0.8 screw (50 amps max.) Front Back *
-6M M6 x 1.0 screw (100 amps max.) Front Front
-7M M6 x 1.0 screw (100 amps max.) Front Back *
-8M M5 x 0.8 stud (50 amps max.) Back Front (Note D)
-9M M6 x 1.0 stud (100 amps max.) Front Front (Note D)
*
**
Back panel mount style supplied with slotted mounting bracket.
Solderless connector will accept #14 through 0 copper or #12 through 0 aluminum wire.
Back panel mount style supplied with short mounting bracket.
Voltage and Current
Maximum
Voltage
Maximum
Current
(Amperes)
-1 65 Vdc†† 100
-2 125 Vdc 100
-3 120/240 Vac 100
-4 240 Vac 100
-5* 277 / 480 Vac 100
-6 277 Vac 100
-7* 600 Vac 77
-8* 480 Vac ††† 100
-9** 160 Vdc 100
*
**
††
†††
Multi-pole only
For 279 Ratings Only
240/415 Vac ìWyeî only for VDE
For 229D Ratings Only
Two Poles Breaking Minimum
Current Ratings
Amps Amps
.1 10
.25 15
.5 20
1 25
2 30
2.5 50*
3 60
5 70
7.5 100*
Non-Standard Currents are Available (Note E)
*Switch only ratings.
Optional
AMetric mounting inserts M3 (Note A)
HInternational Handle Markings
Multi-pole unites with mixed construction poles numbered left to right
when viewed from terminal end.
O --s-c-Hmm- 2—62—1 —l IAIRPAX®
www.sensata.com
Page 16
Copyright © 2018 Sensata Technologies, Inc.
See following charts.
See following charts.
See following charts.
See following charts.
See following charts.
See following charts.
Total Number of Poles
Total Number of Poles
Type
Current Rating (Each Section)
Terminals
Trip Time Delay
Application
249 POWER SELECTOR BREAKER SYSTEM DECISION TABLES
How to Order
To evolve a convenient ordering system for most applications, the following code has been developed. If a system is required which is not covered
below, please consult factory or describe in detail. The number shown as an example describes a 120 volt, three section system, such as may be used
on a boat with a port and starboard shore power receptacle and an AC generator. The breaker rating for the shore power is 30 amperes and for the
generator 20 amperes in this example. 1/4 -20 screw type terminals and a medium time delay are specified.
249 6 C 62## ## ## 12
Total Number of Poles (First Decision)
Total Number of Poles (Second Decision)
Terminals
Application
Trip Time Delay
Current Rating (Each Section)
-2 2
-4 4
-6 6
-8 8
-9 9
Code Number of
Selections
Breaker Poles
Per Section
-A 21
-B 22
-C 3 2
-D 4 2
-E 2 3
-F 3 3
-1* Box type solderless wire connect
-2 1/4 - 20 Screw
-3 1/4 - 20 Stud (for Back Connection)
*1 Box type connector not supplied on 239 marine applications
-1 Marine (239 Breaker)
-2 Industrial (209 Breaker)
-51 or 51F Short DC
-52 or 52F Medium DC
-53 or 53F Long DC
-61 Short AC
-62 Medium AC
-63 Long AC
-64 Short AC (High Pulse)
-65 Medium AC (High Pulse)
-66 Long AC (High Pulse)
Indicate the actual rating from the list below for each section
(left to right when viewed from the front.)
-10, -15, -20, -25, -30, -50, -60, -70, -100
@“CSEQI 'ZI9 aIsn appIIcanIe InI csA appmnaI aIIIy mum mummy} IWHMMD Wulvohx} mac-mu.» Immmm VoIIawNI Fveuuencvmz} Mm vans nuasA vns nIInancsA vns VnnaunM naqnamwn MInVoIes LIL vns Lima vns as In: I In Inn , zsnnn , us no I Iflrlfln InInn man man Izs Inc I In Inn InInn Innnn onnn Izn/zon swan z Iflrlfln , sonn 125/250 Dc 2 ma , snnn , Iznmn Swan 2 Iflrlfln , Ionm I2n sn/w ImII Insn , Innnn , zon swan I Iflrlfln In Inn sonn Mm Iznmn sn/sn 2 In Inn , snnn , MIME Swan 2 InInn mm Iznmn sum 2me Insn , Innnn , m swan I Iflrlfln , sonn 2w sn/sn I In Inn InInn snnn tum 27mm Swan 2 Iflrlfln , sonn 2w Mm I In Inn , zazn , m/wn swan z Iflrlfln , InnnnIII mcIIwIInmIqunuIncm-mmzwmm nan sn/sn 2 Iflrlfln , IonncIII nananem sveanencIIIIzI Mm Poms nucsA vns nIannA vns son swan z "1777 , InnnnIII Ian at I In Inn , smn , 2sn IN I IflrlflD , sonn Micsmw’nhflfiAmx’lmmsm’zsme mmm Hamill-m Imam-1M D Flaquancy Mm VnnausM III) we rw Phase We: I: UL nucsA vns nIImIacsAna 235 vns us no A,n n , I I n InInn InInn nz,Innnn/nI,snnn tum Izs n: A n n} , I I n ‘flr‘flfl InInn n2 snnn/nI snnn Annn Izsmn no A, n n. 3 , 2 I I Hun , nI, snnn Inn nc A, n n} , z I n Iflr‘fln , nI snnn Izsasn man A, n n I 2 I I Iflrlfln , n2, snnn Izs/zsn art/5n A,n n I z I n Iflrlfln , nI Innnn zsn man A, n n, 3 I I I n Iflrlfln , nI, snnn 277 sn/an A, n n} I I I I Iflrlflfl , nI, snnn amen sn/an An n In: 2 I I Iflrlfln , c2.InonnIII/cI me man sa/an A, n ma I n: z I n Iflrlflfl , nz,snnn/nI,snnn w/mn swan A n n I u 2 I n IflrlflD , CI, ImnnIII MUEDD swan A, n ma I n: z I n Iflrlflfl , nI,snnn aen swan An n 3 z I a IflrlflD , c2 InannIII/cv Ionno enn swan An I 3 I I n Inn , czInnnnIII/LI Innnn um» am An n 3 I 2 2 0 mm n2,Isna/nI,2nna umwmmwmu mmmmI VnIlngIM quulmy no M Am Mm In on nI/csA vns nIIsnnacsA vns IIIzI III“ as In An In I I In, InInn nz,Innn/nIInnn CSA! zsn sn/an An n 3 I I I LsTi InIno n2,Inm/uv Iann 223a anwmmarymm [SEMI “A: 7 nuns m wired] WWII/I quunmy us M AIM MI. In an uI/csA vns nIInnacsA vns IIIzI Pam umnn swan A n m 3 I I “Hm n2, zsm w/ann am A n n z 3 3 I I Inn nunnn zans-unnmmnmammmr VnnagnM quwmy us rw Pm MII. In on uI/csA vna IAInIIacsA vns IIIzI rum zsn sn/nn A n n} I u I I I InInn nI, sum Izsrzsn was? A n n I I 2 I I InInu nI, snnn 1m sn/nn , I u I , In Inn , lmn Ian/us so/an , I I , In Inn , lwfl "mulrwmflflmmlnmame AIRPAX‘I
www.sensata.com
Page 17
Copyright © 2018 Sensata Technologies, Inc.
209 SERIES AGENCY APPROVALS
229 SUPPLEMENTARY PROTECTORS* AGENCY APPROVALS
219 MANUAL MOTOR CONTROLLERS AGENCY APPROVALS
General Notes
All supplementary protectors are of the overcurrent (OC) type
The family of protectors has been evaluated for end use application for
use group (UG) A and D
The terminals (FW) – Terminals are coded as follows:
0 – Suitable for factory wiring only
1 – Line terminals evaluated for field wiring
2 – Load terminals evaluated for field wiring
3 – Line and Load terminals evaluated for field wiring
The maximum voltage ratings for which the protectors have been
tested are shown in the chart
The current is the amperage range that the protectors have been tested
The tripping current (TC) – Tripping Current is coded as a percentage of
the ampere rating:
0 – Tripping current is less than 125% of ampere rating
1 – Tripping current is in the range of 125% to 135% of ampere rating
2 – Tripping current is more than 135% of ampere rating
3 – Tripping current is 135% and meets MCCB trip time requirements
The overload rating (OL) - Designates whether the protector or family
of protectors has been tested for general use or motor starting
applications.
0 – tested at 1.5 times amp rating for general use
1 – tested at 6 times AC rating or 10 times DC rating for motor starting
The short circuit current rating (SC) – The short circuit rating in amperes
following a letter and number designating the test conditions and any
calibration following the short circuit test is defined below:
C – Indicates short circuit test was conducted with series overcurrent
protection
U – Indicates short circuit test was conducted without series
overcurrent protection
1 – Indicates a recalibration was not conducted as part of the short
circuit testing
2 – Indicates a recalibration was performed as part of the short circuit
testing
3 – Indicates recalibration was performed along with the dielectric and
voltage withstand for “Suitable for Further Use” rating
AGENCY APPROVALS & CERTIFICATIONS
Rev:04/25/18 www.sensata.com
CONTACT US
Sensata Technologies, Inc. (“Sensata”) data sheets are solely intended to assist designers (“Buyers”) who are developing systems that
incorporate Sensata products (also referred to herein as “components”). Buyer understands and agrees that Buyer remains responsible
for using its independent analysis, evaluation and judgment in designing Buyer’s systems and products. Sensata data sheets have
been created using standard laboratory conditions and engineering practices. Sensata has not conducted any testing other than that
specifically described in the published documentation for a particular data sheet. Sensata may make corrections, enhancements,
improvements and other changes to its data sheets or components without notice.
Buyers are authorized to use Sensata data sheets with the Sensata component(s) identified in each particular data sheet. HOWEVER, NO
OTHER LICENSE, EXPRESS OR IMPLIED, BY ESTOPPEL OR OTHERWISE TO ANY OTHER SENSATA INTELLECTUAL PROPERTY RIGHT, AND
NO LICENSE TO ANY THIRD PARTY TECHNOLOGY OR INTELLECTUAL PROPERTY RIGHT, IS GRANTED HEREIN. SENSATA DATA SHEETS
ARE PROVIDED “AS IS”. SENSATA MAKES NO WARRANTIES OR REPRESENTATIONS WITH REGARD TO THE DATA SHEETS OR USE
OF THE DATA SHEETS, EXPRESS, IMPLIED OR STATUTORY, INCLUDING ACCURACY OR COMPLETENESS. SENSATA DISCLAIMS
ANY WARRANTY OF TITLE AND ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE, QUIET
ENJOYMENT, QUIET POSSESSION, AND NON-INFRINGEMENT OF ANY THIRD PARTY INTELLECTUAL PROPERTY RIGHTS WITH REGARD
TO SENSATA DATA SHEETS OR USE THEREOF.
All products are sold subject to Sensata’s terms and conditions of sale supplied at www.sensata.com SENSATA ASSUMES NO LIABILITY
FOR APPLICATIONS ASSISTANCE OR THE DESIGN OF BUYERS’ PRODUCTS. BUYER ACKNOWLEDGES AND AGREES THAT IT IS SOLELY
RESPONSIBLE FOR COMPLIANCE WITH ALL LEGAL, REGULATORY AND SAFETY-RELATED REQUIREMENTS CONCERNING ITS PRODUCTS,
AND ANY USE OF SENSATA COMPONENTS IN ITS APPLICATIONS, NOTWITHSTANDING ANY APPLICATIONS-RELATED INFORMATION
OR SUPPORT THAT MAY BE PROVIDED BY SENSATA.
Mailing Address: Sensata Technologies, Inc., 529 Pleasant Street, Attleboro, MA 02703, USA.
Copyright © 2018 Sensata Technologies, Inc.
Americas
508-236-2551
electrical-protection-sales@
sensata.com
Europe, Middle East & Africa
+31743578156
info-sse@list.sensata.com
Asia Pacific
sales.isasia@list.sensata.com
China +86 (21) 2306 1500
Japan +81 (45) 277 7117
Korea +82 (31) 601 2004
India +91 (80) 67920890
Rest of Asia
+886 (2) 27602006 ext 2808

Products related to this Datasheet

CIRCUIT BREAKER MAG-HYDR LEVER
Available Quantity: 0
Unit Price: 0
CIRCUIT BREAKER MAG-HYDR LEVER
Available Quantity: 0
Unit Price: 0
CIRCUIT BREAKER MAG-HYDR LEVER
Available Quantity: 0
Unit Price: 0
CIRCUIT BREAKER MAG-HYDR LEVER
Available Quantity: 0
Unit Price: 409.34667
CIRCUIT BREAKER MAG-HYDR LEVER
Available Quantity: 0
Unit Price: 0
CIRCUIT BREAKER MAG-HYDR LEVER
Available Quantity: 0
Unit Price: 0
CIRCUIT BREAKER MAG-HYDR LEVER
Available Quantity: 0
Unit Price: 0
CIR BRKR MAG-HYDR 10A 240VAC
Available Quantity: 0
Unit Price: 181.78667
CIR BRKR MAG-HYDR 10A 240VAC
Available Quantity: 0
Unit Price: 181.78667
CIR BRKR MAG-HYDR 15A 240VAC
Available Quantity: 0
Unit Price: 181.78667
CIR BRKR MAG-HYDR 15A 125VDC
Available Quantity: 0
Unit Price: 211.24333
CIR BRKR MAG-HYDR 50A 125VDC
Available Quantity: 0
Unit Price: 211.24333
CIR BRKR MAG-HYDR 5A 125VDC
Available Quantity: 0
Unit Price: 211.24333
CIR BRKR MAG-HYDR 10A 240VAC
Available Quantity: 0
Unit Price: 211.24333
CIR BRKR MAG-HYDR 10A 125VDC
Available Quantity: 0
Unit Price: 240.70667
CIR BRKR MAG-HYDR
Available Quantity: 0
Unit Price: 266.37
CIR BRKR MAG-HYDR
Available Quantity: 0
Unit Price: 209.26333
CIR BRKR MAG-HYDR 100MA 240VAC
Available Quantity: 0
Unit Price: 324.25
CIR BRKR MAG-HYDR 15A 240VAC
Available Quantity: 0
Unit Price: 266.37
CIR BRKR MAG-HYDR 40A 240VAC
Available Quantity: 0
Unit Price: 266.37
CIR BRKR 40A 240VAC 125VDC
Available Quantity: 0
Unit Price: 266.37
CIR BRKR MAG-HYDR 13A 240VAC
Available Quantity: 0
Unit Price: 266.37
CIR BRKR MAG-HYDR 20A 240VAC
Available Quantity: 0
Unit Price: 266.37
CIR BRKR MAG-HYDR 40A 240VAC
Available Quantity: 0
Unit Price: 266.37
CIR BRKR MAG-HYDR 100A 240VAC
Available Quantity: 0
Unit Price: 307.42333
CIR BRKR MAG-HYDR 7A 240VAC
Available Quantity: 0
Unit Price: 266.37
CIR BRKR MAG-HYDR 90A 240VAC
Available Quantity: 0
Unit Price: 307.42333
CIR BRKR MAG-HYDR
Available Quantity: 0
Unit Price: 0
CIR BRKR MAG-HYDR
Available Quantity: 0
Unit Price: 0
CIR BRKR MAG-HYDR
Available Quantity: 0
Unit Price: 0