HMC574AMS8(E) Datasheet by Analog Devices Inc.

View All Related Products | Download PDF Datasheet
ANALOG DEVICES I'littitE MICROWAVE PRODUCTS FROM ANALOG DEVICES 0110101 110101
Analog Devices Welcomes
Hittite Microwave Corporation
www.analog.com www.hittite.com
Preliminary
THIS PAGE INTENTIONALLY LEFT BLANK
Preliminary
MICE BI RFCI VddI RFZ GND :DEIGND RF1
SWITCHES - SMT
1
1
General Description
Features
Functional Diagram
Low Insertion Loss: 0.3 dB
High Third Order Intercept: +65 dBm
Isolation: 30 dB
Single Positive Supply: +3 to +8V
SMT Package: MSOP8
Included in the HMC-DK005 Designer’s Kit
Electrical Specifi cations,
TA = +25° C, Vctl = 0/+5 Vdc, Vdd = +5 Vdc (Unless Otherwise Stated), 50 Ohm System
Typical Applications
The HMC574AMS8 / HMC574AMS8E is ideal for:
• Cellular/3G Infrastructure
• Private Mobile Radio Handsets
• WLAN, WiMAX & WiBro
• Automotive Telematics
Test Equipment
The HMC574AMS8 & HMC574AMS8E are low-
cost SPDT switches in 8-lead MSOP packages
for use in transmit/receive applications which
require very low distortion at high incident power
levels. The device can control signals from DC to
3 GHz and is especially suited for Cellular/3G
infrastructure, WiMAX and WiBro applications with
only 0.3 dB typical insertion loss. The design
provides 5 watt power handling performance and
+65 dBm third order intercept at +8 Volt bias.
RF1 and RF2 are refl ective shorts when “Off”.
Parameter Frequency Min. Typ. Max. Units
Insertion Loss
DC - 1.0 GHz
DC - 2.0 GHz
DC - 2.5 GHz
DC - 3.0 GHz
0.25
0.3
0.4
0.5
0.5
0.6
0.7
0.8
dB
dB
dB
dB
Isolation
DC - 1.0 GHz
DC - 2.0 GHz
DC - 2.5 GHz
DC - 3.0 GHz
26
24
21
16
30
28
25
20
dB
dB
dB
dB
Return Loss
DC - 1.0 GHz
DC - 2.0 GHz
DC - 2.5 GHz
DC - 3.0 GHz
35
25
18
16
dB
dB
dB
dB
Input Power for 1dB Compression
Vctl = 0/+3V
Vctl = 0/+5V
Vctl = 0/+8V
0.5 - 3.0 GHz
33
35
37
36
38
39
dBm
dBm
dBm
Input Third Order Intercept
(Two-tone Input Power = +27 dBm Each Tone)
Vctl = 0/+3V
Vctl = 0/+5V
Vctl = 0/+8V
0.5 - 3.0 GHz
55
63
65
dBm
dBm
dBm
Switching Characteristics DC - 3.0 GHz
tRISE, tFALL (10/90% RF)
tON, tOFF (50% CTL to 10/90% RF)
80
120
ns
ns
HMC574AMS8 / 574AMS8E
GaAs MMIC 5 WATT T/R SWITCH
DC - 3 GHz
v00.1115
Information furnished by Analog Devices is believed to be accurate and reliable. However, no
responsibility is assumed by Analog Devices for its use, nor for any infringements of patents or other
rights of third parties that may result from its use. Specifications subject to change without notice. No
license is granted by implication or otherwise under any patent or patent rights of Analog Devices.
Trademarks and registered trademarks are the property of their respective owners.
For price, delivery, and to place orders: Analog Devices, Inc.,
One Technology Way, P.O. Box 9106, Norwood, MA 02062-9106
Phone: 781-329-4700 • Order online at www.analog.com
Application Support: Phone: 1-800-ANALOG-D
Preliminary
m is NN _ XX ' mam , .00! LOT NUMBER 4 PM; moms: ; :33; [39:] . mm .043 [no] 2. DIMENSIONSA “‘X % DIMENSION no DIMENSION no ‘006 0.15 .0255 [ass] TVF .uuu [om] 5- ALL snouum .015 (1.3! .009 [011] "F f
SWITCHES - SMT
2
2
Absolute Maximum Ratings
Max. Input Power
Vdd = 0/+8V 0.5 - 2.5 GHz 39 dBm
Bias Voltage Range (Vdd) -0.2 to +10 Vdc
Control Voltage Range (A & B) -0.2 to +Vdd Vdc
Hot Switching Power Level
Vdd = +8V 39 dBm
Channel Temperature 150 °C
Continuous Pdiss ( T= + 85 °C)
(derate 10 mW/°C above 85 °C) 0.65W
Thermal Resistance 100 °C/W
Storage Temperature -65 to +150 °C
Operating Temperature -40 to +85 °C
ESD Sensitivity (HBM) Class 1A
DC Blocks are required at ports RFC, RF1 and RF2
ELECTROSTATIC SENSITIVE DEVICE
OBSERVE HANDLING PRECAUTIONS
Truth Table
Control Input (Vctl) Signal Path State
A B RFC to RF1 RFC to RF2
High Low Off On
Low High On Off
Control Voltages
Bias Voltage & Current
Vdd (Vdc) Typical Idd (μA)
+3 2
+5 10
+8 40
State Bias Condition
Low 0 to +0.2 Vdc @ 10 μA Typical
High Vdd ± 0.2 Vdc @ 10 μA Typical
HMC574AMS8 / 574AMS8E
v00.1115
GaAs MMIC 5 WATT T/R SWITCH
DC - 3 GHz
Outline Drawing
NOTES:
1. LEADFRAME MATERIAL: COPPER ALLOY
2. DIMENSIONS ARE IN INCHES [MILLIMETERS]
3. DIMENSION DOES NOT INCLUDE MOLDFLASH OF 0.15mm PER SIDE.
4. DIMENSION DOES NOT INCLUDE MOLDFLASH OF 0.25mm PER SIDE.
5. ALL GROUND LEADS MUST BE SOLDERED TO PCB RF GROUND.
For price, delivery, and to place orders: Analog Devices, Inc., One Technology Way, P.O. Box 9106, Norwood, MA 02062-9106
Phone: 781-329-4700 • Order online at www.analog.com
Application Support: Phone: 1-800-ANALOG-D
Preliminary

Products related to this Datasheet

IC RF SWITCH SPDT 3GHZ 8MSOP
Available Quantity: 0
Unit Price: 0