VI-1 Datasheet by Mechatronics Fan Group

View All Related Products | Download PDF Datasheet
IZXHDXUI- / (10XIRO.! / 2:.- “r 12 3.5 2.1 n 1.25: 0.2 12x) 2 (2X) 1.! R7 Mn) :1 n.“ mm. :1 I 4: 1.1.11.1 (“I 1.5 u . v.1 A 11”.: SECTION Z 5*! SCALE Ifltl . \ a F n . F Mg ; u / e '9 n 2 a 5 9 E, NOTES 0) HAYERIAL TO BE HSTH D-ZDOD TYF‘E NZBRHH BIJCIZZ. Q) SUFFIX Z: MATERIEL TO HAVE A EASHORE RESILIENBE OF 152 1:42 AND A 35 :5 DURUHETER AI 1. WARNING: THIS WINFACTURINI: PROCESS MAY INCLUDE HAZARDOUS DPERATIDNS AND REOUIRE SPECIAL HEALTH AND/DR SAFETY PRECAUYIONS SUGGESTED RUBBER FORMULA: EXXON BLITYL 265M DUPONT NORDEL I070 STEERID RC!D.. HAF BLACK. SUNFAR 2250. ZINC OXIDE, . m:- Noumea-00 omuooonoo 5. ELIE mm MK MISHITCH FERNISSIE—E 0N FARTINB LINE. 2' DRAFT PERMISSIBLE. E. RPFLIDATIDN: FOR USE [N MOUNTING FANS UIYM “LS $0,3mm HOLES AND FLANGE 3 TO 5.5mm THICK. SUPPORT MOUNTING TO BE HLB i045”: AND 1 To 2mm THICKNESS, 7. PARTS TB BE DIP COATED WITH A METHYL SILICONE WATER BASED EMULSION. THE EMULSION CAN BE OBTAINED FROM UNION CARBIDE CORP” SD. CHARLESTON, UV‘ PRODUCT ND. LE—ls EMULSION, MECHATRONICS, INC. PART NUMBER: VI-l DESCRIPTIO VIBRATION ISOLATOR
Rev.02 2-04-2015

Products related to this Datasheet

FAN VIBRATION ISOLATOR
Available Quantity: 17,974
Unit Price: 0.23